CT Connector Series Guide Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
te.com/products/ct
The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution.
The AMP CT connector series has proven performance in its harness making capability. A variety
of harness-making machines are available ranging from hand tools for low volume production to
high-speed automatic crimping machines for medium to high volume productions. AMP high-speed
automatic crimping machines are easy to operate, eliminating the need for tedious work of changing
parts inside the equipment to adapt to changes in harness styles. Two types of housings are available,
including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement
contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
FEATURES AND BENEFITS
2 kinds of termination method: IDC, Crimp
Discrete wire interconnect
Circuits range from 2-15 single row,
8-30 dual row
AWG 22~30
Kinks for self-retention on boards
RoHS compliant
Many components are recognized under
the component program of Underwriters
Laboratories Inc., file No. E28476
Certified by Canadian Standards
Association, File No. LR 7189
PRODUCT APPLICATIONS
Business Equipment
Industrial Machines
PC
Printer
Fax
C-TV
Audio
Air conditioner
Anywhere where signals or
power are routed
Quick Reference Guide
AMP CT Connector Series
2.0mm AMP CT
Connector Series
'-'LE
te.com/products/ct
AMP CT Connector SeriesTE Connectivity
How to select an AMP CT connector part number
The charts on this page highlight the relationship between the number of contacts (positions) to the part number. Please see the sample chart below
that was designed to help you select the correct part number for your needs. For single digit position to dash numbers, attach the digit to the end
base number. For double digit position to dash numbers, attach the first digit to the front of the part number, add a dash and the base part number,
then follow the base part number with a dash and the second digit.
Example Base Part Number Your Criteria Example Position to Dash Selection End Part Number Based on Criteria
Position 8 9 10 11 12
173977 You require and 8 position MT housing Dash Number -8 -9 -10 -11 -12 173977-8
173977 You require and 12 position MT housing Dash Number -8 -9 -10 -11 -12 1-173977-2
Cable Side Connectors
Cable Side Connectors : Tooling Options
MASS TERMINATION (MT) CONNECTORS : Pre-Loaded Receptacle Housing
Description PN Photo Position to Dash
234567891011 12 13 14 15
MT receptacle housing (wire application) = AWG : 26-28 173977 A -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
Mating PNS : 292253; 292161; 292250; 292164; 292133; 292132; 292165; 292173; 292171; 292172; 292138;
292252; 292141; 292254; 292156; 292204; 292178; 292182; 175133; 179608 Specifications : C,X
MT Receptacle Housing - Au Plated (Wire Application) = AWG: 26~28 176392 A -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
Mating PNS: 292134; 176394 Specifications : C,X
CRIMP TYPE CONNECTORS : Housing
Description PN Photo Position to Dash
234567891011 12 13 14 15
Receptacle Housing 179228 E -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
Mating PNS : 292253; 292161; 292250; 292164; 292133; 292132; 292165; 292173; 292171; 292172; 292134;
176394; 292138; 292252; 292141; 292254; 292156; 292204; 292177; 292178; 292185; 292182; 292181 Specifications : D,Y
CRIMP TYPE CONNECTORS : Contacts
Description PN Photo Specifications
Receptacle Contact - Strip - AWG : 26-30 179609-1 C D,Y
Receptacle Contact - Loose Piece - AWG : 26-30 179610-1 C D,Y
Receptacle Contact - Strip - AWG : 22-26 179227-1 D D,Y
Receptacle Contact - Strip - AWG : 22-26 - Gold plated 179227-4 D D,Y
Receptacle Contact - Loose Piece - AWG : 22-26 - receptacle 179518-1 D D,Y
Mass Termination (MT) vs. Crimp Poke
AB
MT AMP CT Housing
Shows unstripped wires inserted into an MT housing.
CD E
Crimp AMP CT Contact
Crimp AMP
CT Housing
Shows a contact crimped onto a stripped wire to be inserted into a crimp housing.
APPLICATION TOOLING
Connector PN Tooling PN Description Application Spec.
1385047-3* 1385047-3* Applicator 408-8040
1739772-2 thru -15 58074-1 Manual Handle without head 408-6790
58372-1 2 mm AMP CT (IDC) Head 408-9426
176392-2 thru -15 58473-2 AMP CT MT Mini Air Terminator -
179610-1 1385047-3* Applicator 408-8040
179227-1 680216-3* Applicator 408-8040
179227-4 680216-3* Applicator 408-8040
179518-1 91572-1** CERTI-CRIMP Hand Tool 408-8547
* Applicators listed are used in the AMP-O-LECTRIC Model G, AMP 3K/40 and AMP 5K/40 Terminators. Call the Tooling Assistance Center at 800-722-1111 for applicator numbers for Automatic Cut, Strip and Terminate Leadmakers.
** Power tooling options are also available. Call Tooling Sales at 888-777-5917 (717-810-2080) for more information
2.0mm AMP CT
Connector Series
@ @- %J.fi d ‘ 1% :3 3w i W fig, 2“? E
te.com/products/ct
AMP CT Connector SeriesTE Connectivity
PCB Side Connectors (Single Row + Dual Row)
Common AMP CT Terminology
H
G
I
Without Kinked Leg With Kinked Leg
Kinked legs are designed to secure the
T/H headers onto the PCB.
Solder Tabs
L
KM
Solder tabs are designed to secure
the SMT headers onto the PCB.
N
O
Locating Boss
A boss is a mechanical
feature that helps
orientate the headers
onto the PCB.
RTU
Additional Parts
Dual Row Assemblies
S
Two Single
Row Housings
Captivating Holder
Dual Row Header
Requires a holder to
be used along with two
single row housings.
Header Styles
J
Box
Box headers offer a
front and back wall
for polarization
of the connector.
F
Standard
Standard headers offer
only a single wall
for polarization
of the connector.
Free Hanging
Q
Panel Mount
P
V
te.com/products/ct
AMP CT Connector SeriesTE Connectivity
SINGLE ROW POST HEADER ASSEMBLIES BOARD-MOUNT
Description Plating PN Photo Position to Dash
234567891011 12 13 14 15
TH Std Type - Horizontal Mount w/ Kink TIN 292253 F -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
TH Std Type - Vertical Mount w/ Kink TIN 292161 G -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
TH Box Type - Horizontal Mount w/ Kink TIN 292250 H -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
TH Box Type - Vertical Mount w/o Kink TIN 292133 I -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
TH Box Type - Vertical Mount w/ Kink TIN 292132 J -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
SMT Box Type - Horizontal Mount Type w/ Solder Tab, w/o Boss TIN 292173 K -22 -23 -24 -25 -26 -27 -28 -29
SMT Box Type - Horizontal Mount Type w/ Solder Tab, w/ Boss TIN 292173 K -2 -3 -4 -5 -6 -7 -8 -9
SMT Box Type - Vertical Mount Type w/ Solder Tab, w/o Boss TIN 292175 L -22 -23 -24 -25 -26 -27 -28 -29
SMT Box Type - Vertical Mount Type w/ Solder Tab, w/ Boss (Natural) TIN 292174 M -2 -3 -4 -5 -6 -7 -8 -9
SMT Box Type - Vertical Mount Type w/ Solder Tab, w/ Boss (Black) TIN 292174 M -22 -23 -24 -25 -26 -27 -28 -29
SMT Std Type - Vertical Mount w/ Boss TIN 292171 N -2 -3 -4 -5 -6 -7 -8 -9
SMT Std Type - Vertical Mount w/o Boss TIN 292172 O -2 -3 -4 -5 -6 -7 -8 -9
Mating PNS : (MT) 173977; 179694 or (Crimp) 179228 w/ contact Specifications : A, D
TH Box Type - Vertical Mount w/ Kink Gold 292134 J -2 -3 -4 -5 -6 -9 -10 -12 -15
TH Box Type - Horizontal Mount w/ Kink Gold 176394 H -2 -4 -6 -8 -10
Mating PNS : (MT) 173977; 179694 or (Crimp) 179228 w/ 179227-4 Specifications : A (292134)/ C (176394), D
RECEPTACLE CONNECTOR HOLDERS FOR DUAL ROW HEADERS
Description PN Photo Position to Dash
8 12 16 18 20 22 24 26 28 30
Receptacle Housing Captivating Holder (MT) 175133 R -8 -12 -16 -18 -20 -22 -24 -26 -28 -30
Receptacle Housing Captivating Holder - Reinforced Retention (MT) 179608 S -16 -18 -20 -22 -24 -26 -28 -30
Mating PNS : 2x (MT) 173977, 176392 or 179695 Specifications : B
Receptacle Housing Captivating Holder - Reinforced Retention (Crimp) 179472 T -8 -12 -16 -18 -20 -22 -24 -26 -28 -30
Mating PNS: 2 x (Crimp) 179228 w/ contact Specifications : B
DUAL ROW POST HEADER ASSEMBLIES - BOARD-MOUNT
Description PN Photo Position to Dash
8 12 16 18 20 22 24 26 28 30
Horizontal Mount w/ Boardlocks 292138 U -8 -12 -16 -18 -20 -22 -24 -26 -28 -30
Vertical Mount w/o Boss 292252 V -16 -18 -20 -22 -24 -26 -28 -30
Vertical Mount w/ Boss 292141 V -16 -18 -20 -22 -24 -26 -28 -30
Complementary PNS : 175133, 179608 or 179472 w/ 2 x (MT) or 2 x (Crimp) HDRS Specifications : B
SINGLE ROW PANEL-MOUNT HEADERS
Description PN Photo Position to Dash
234567891011 12 13 14 15
Panel Mount Header 292254 P -2 -3 -4 -5 -6 -7 -8 -9 -10 -11 -12 -13 -14 -15
Mating PNS : (MT) 173977; 179694 or (Crimp) 179228 w/ contact Specifications : A,D
SINGLE ROW POST FREE-HANGING WIRE TO WIRE HEADERS
Description PN Photo Position to Dash
234567891011 12 13 14 15
Free Hanging Header 292156 Q -2 -3 -4 -5 -6
Mating PNS : (MT) 173977; 179694 or (Crimp) 179228 w/ contact Specifications : A,D
-: TE canmlmy
te.com/products/ct
AMP CT Connector SeriesTE Connectivity
Product/Application Specification
RATINGS
Product Specs Voltage Operating Current (Amps)
22 AWG 24 AWG 26 AWG 28 AWG 30 AWG
A 108-60016 125 V (AC/DC) 3 2 1
B 108-60020 125 V (AC/DC) 1 1
2 1
C 108-5218 125 V AC 321
D 108-60029 125 V AC 4 3 2.5 1.5 1
E 108-60024 125 V AC 1
F 108-60021 125 V AC 1
Application Specs
X 114-5014
Y 114-5179
Z 114-5103
292161
T/H Standard Vertical Header
292156
Free Hanging Header
292132
T/H Box Vertical Header
173997
IDC Receptacle Housing
179228
Crimp Receptacle Housing
292138
Dual Row T/H R/A Header
292174
SMT Box Vertical Header
292173
SMT Box R/A Header
292250
T/H Box R/A Header
173977
IDC Receptacle Housing
292253
T/H Standard R/A Header
292141
Dual Row T/H Vertical Header
179472
Captivating Holder
292172
SMT Standard Vertical Header
292254
Panel Mount Header
Design Kits
PN Description
2110829-1 AMP CT Deluxe Kit
2110829-2 AMP CT R/A Header
2110829-3 AMP CT Vertical Header
2110829-4 AMP CT R/A Box Header
2110829-5 AMP CT Box Vertical Header
2110829-6 AMP CT Panel Mount
2110829-7 AMP CT Dual Row R/A Header
2110829-8 AMP CT Dual Row Vertical Header
*Design kits are designed and assembled by Waldom and are available for purchase through your local distribution channel.
AMP CT Design Kits*
AMP CT Mount Styles
-: TE connectivity
FOR MORE INFORMATION
TE Technical Support Center
USA: +1 (800) 522-6752
Canada: +1 (905) 475-6222
Mexico +52 (0) 55-1106-0800
Latin/S. America: +54 (0) 11-4733-2200
Germany: +49 (0) 6251-133-1999
UK: +44 (0) 800-267666
France: +33 (0) 1-3420-8686
Netherlands: +31 (0) 73-6246-999
China: +86 (0) 400-820-6015
Part numbers in this brochure are RoHS Compliant*, unless marked otherwise.
*as defined www.te.com/leadfree
te.com
© 2014 TE Connectivity Ltd. family of companies. All Rights Reserved.
1-1773455-8 CD PDF 04/2014
AMP, AMP 3K/40, AMP 3K/50, AMP-O-LECTRIC, DECAM, TE Connectivity and the TE connectivity (logo) are
trademarks. Other logos, product and company names mentioned herein may be trademarks of their respective
owners.
While TE has made every reasonable effort to ensure the accuracy of the information in this brochure, TE does not guarantee that it is
error-free, nor does TE make any other representation, warranty or guarantee that the information is accurate, correct, reliable or current.
TE reserves the right to make any adjustments to the information contained herein at any time without notice. TE expressly disclaims all
implied warranties regarding the information contained herein, including, but not limited to, any implied warranties of merchantability or
fitness for a particular purpose. The dimensions in this brochure are for reference purposes only and are subject to change without notice.
Specifications are subject to change without notice. Consult TE for the latest dimensions and design specifications.
Frequently Asked Questions
What wire guage will you be using?
More flexibility with AWG when using Crimp vs. MT. Crimp housings
accept 22-30 AWG and MT housings accept 24-28 AWG.
Are the connectors available for IDC?
Yes, we offer a MT version that is preloaded with IDC contacts.
Is your process automated?
MT housings are more suitable for automated processes.
Where can I find information on current rating, voltage and
operating temperatures?
Please see Product Specification Information on page 5 of this
Quick Reference Guide.
Which is a more standard header, with or without a locating boss?
The most standard headers tend to have a locating boss as it makes it
easier for the customer to align the connector onto their board.
What special retention mechanisms are available to help ensure
PCB stability?
Most of the T/H headers have kinked legs, and the SMT headers have
solder tabs to help ensure PCB stability.
What are my tooling options?
TE offers comprehensive tooling options including Manual Pistol-Grips,
manual Mini-Press, Pneumatic Mini-press, Semi-Auto DECAM and
an Automatic DECAM tool. For more information, please visit
tooling.te.com
What is the benefit of choosing Box over Std type headers?
Box type headers have an extra wall, that is a more reliable connector
design intended to prevent stubbing.

Products related to this Datasheet

CONN DBL ROW HOLDER MT 22POS
CONN DBL ROW HOLDER MT 16POS
CONN DBL ROW HOLDER MT 20POS
CONN DBL ROW HOLDER MT 24POS
CONN DBL ROW HOLDER MT 18POS
CONN DBL ROW HOLDER MT 26POS
CONN DBL ROW HOLDER MT 28POS
CONN DBL ROW HOLDER MT 30POS