RSVS1926 Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
PART MMEEHS RSVST9QSEK1 PmNTED BLACK TEXTURED RSV51926061 PAWTED GREY/BEIGE TEXTURED NOTES Maximum ngm 120 u: Same Assemmy Reqwed Slide Assemmy Hardwave Ommed cm Clamy MANUFACTURINGY
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RSVS1926
PART NUMBERS
RSVS1926CG1 PAINTED GREY/BEIGE TEXTURED
RSVS1926BK1 PAINTED BLACK TEXTURED
FRONT VIEW
TOP VIEW
NOTES
Maximum Weight 120 lb
Some Assembly Required
Slide Assembly Hardware Omitted for Clarity
Item Number Title Quantity
1RS - VENTED SHELF 1
2SLIDE - 26" FULL TRAVEL 2
3SLIDE MTG BRACKET 4
DETAIL A
2:1
DETAIL A
TYPICAL
16.64 in
423 mm
SHELF
18.36 in
466 mm
MTG
18.89 in
480 mm
1.50 in
38 mm
2.68 in
68 mm
26.12 in
663 mm
1.07 in
27 mm 14.50 in
368 mm
.84 in
21 mm
4.81 in
122 mm
6.50 in
165 mm
B
B
SECTION B-B
1.68 in
43 mm
.44 in
11 mm
3.62 in
92 mm
O0.24 X 1.50
VENTING SLOT
1
22X
34X
24.31 in
618 mm
RAIL MTG
DISTANCE
MIN 16" - MAX 27.75"
3.64 in
92 mm
1.06 in
27 mm
6.10 in
155 mm
O.19 in
5 mm
4X
SLIDE MTG
HOLE
1.00 in
25 mm

Products related to this Datasheet

SHELF SLIDE 26.1X16.6X1.5" BLACK
SHELF SLIDE 26.1X16.6X1.5" BE/GY