—
FAIRCHII—D
—
SEMCDNDUCTDRK
©2004 Fairchild Semiconductor Corporation Rev. A, February 2004
J271
Absolute Maximum Ratings* Ta=25°C unless otherwise noted
* This ratings are limiting values above which the serviceability of any semiconductor device may be impaired.
NOTES:
1) These rating are based on a maximum junction temperature of 150 degrees C.
2) These are steady limits. The factory should be consulted on applications involving pulsed or low duty cycle operations.
Electrical Characteristics Ta=25°C unless otherwise noted
Thermal Characteristics Ta=25°C unless otherwise noted
Symbol Parameter Ratings Units
VDG Drain-Gate Voltage 30 V
VGS Gate-Source Voltage 30 V
IGF Forward Gate Current 50 mA
TJ, TSTG Operating and Storage Junction Temperature Range -55 ~ 150 °C
Symbol Parameter Test Condition Min. Max. Units
Off Characteristics
V(BR)GSS Gate-Source Breakdwon Voltage IG = 1.0µA, VDS = 0 30 V
IGSS Gate Reverse Current VGS = 20V, VDS = 0 200 pA
VGS(off) Gate-Source Cutoff Voltage VDS = -15V, ID = 1.0nA 1.5 4.5 V
On Characteristics
IDSS Zero-Gate Voltage Drain Current * VDS = -15V, VGS = 0 -6 -50 mA
Small Signal Characteristics
gfs Forward Transferconductance VGS = 0V, VDS = 15V, f = 1.0kHz 8000 18000 µmhos
goss Common- Source Output Conductance VGS = 0V, VDS = 15V, f = 1.0kHz 200 µmhos
Symbol Parameter Max. Units
PDTotal Device Dissipation
Derate above 25°C
350
2.8
mW
mW/°C
RθJC Thermal Resistance, Junction to Case 125 °C/W
RθJA Thermal Resistance, Junction to Ambient 357 °C/W
J271
P-Channel Switch
• This device is designed for low level analog switching sample and hold
circuits and chopper stabilized amplifiers.
• Sourced from process 88.
TO-92
1. Drain 2. Gate 3. Source
1
Package Dimensions
J271
Dimensions in Millimeters
Rev. A, February 2004
0.46
±0.10
1.27TYP
(R2.29)
3.86MAX
[1.27
±0.20
]
1.27TYP
[1.27
±0.20
]
3.60
±0.20
14.47
±0.40
1.02
±0.10
(0.25) 4.58
±0.20
4.58
+0.25
–0.15
0.38
+0.10
–0.05
0.38
+0.10
–0.05
TO-92
©2004 Fairchild Semiconductor Corporation

©2004 Fairchild Semiconductor Corporation Rev. I7
TRADEMARKS
The following are registered and unregistered trademarks Fairchild Semiconductor owns or is authorized to use and is not
intended to be an exhaustive list of all such trademarks.
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER NOTICE TO ANY
PRODUCTS HEREIN TO IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD DOES NOT ASSUME ANY
LIABILITY ARISING OUT OF THE APPLICATION OR USE OF ANY PRODUCT OR CIRCUIT DESCRIBED HEREIN;
NEITHER DOES IT CONVEY ANY LICENSE UNDER ITS PATENT RIGHTS, NOR THE RIGHTS OF OTHERS.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF FAIRCHILD SEMICONDUCTOR
CORPORATION.
As used herein:
1. Life support devices or systems are devices or systems
which, (a) are intended for surgical implant into the body,
or (b) support or sustain life, or (c) whose failure to perform
when properly used in accordance with instructions for use
provided in the labeling, can be reasonably expected to
result in significant injury to the user.
2. A critical component is any component of a life support
device or system whose failure to perform can be
reasonably expected to cause the failure of the life support
device or system, or to affect its safety or effectiveness.
PRODUCT STATUS DEFINITIONS
Definition of Terms
Datasheet Identification Product Status Definition
Advance Information Formative or In
Design
This datasheet contains the design specifications for
product development. Specifications may change in
any manner without notice.
Preliminary First Production This datasheet contains preliminary data, and
supplementary data will be published at a later date.
Fairchild Semiconductor reserves the right to make
changes at any time without notice in order to improve
design.
No Identification Needed Full Production This datasheet contains final specifications. Fairchild
Semiconductor reserves the right to make changes at
any time without notice in order to improve design.
Obsolete Not In Production This datasheet contains specifications on a product
that has been discontinued by Fairchild semiconductor.
The datasheet is printed for reference information only.
FACT Quiet Series™
FAST®
FASTr™
FPS™
FRFET™
GlobalOptoisolator™
GTO™
HiSeC™
I2C™
ImpliedDisconnect™
ISOPLANAR™
LittleFET™
MICROCOUPLER™
MicroFET™
MicroPak™
MICROWIRE™
MSX™
MSXPro™
OCX™
OCXPro™
OPTOLOGIC®
OPTOPLANAR™
PACMAN™
POP™
Power247™
PowerTrench®
QFET®
QS™
QT Optoelectronics™
Quiet Series™
RapidConfigure™
RapidConnect™
SILENT SWITCHER®
SMART START™
SPM™
Stealth™
SuperFET™
SuperSOT™-3
SuperSOT™-6
SuperSOT™-8
SyncFET™
TinyLogic®
TINYOPTO™
TruTranslation™
UHC™
UltraFET®
VCX™
ACEx™
ActiveArray™
Bottomless™
CoolFET™
CROSSVOLT™
DOME™
EcoSPARK™
E2CMOS™
EnSigna™
FACT™
Across the board. Around the world.™
The Power Franchise™
Programmable Active Droop™
Products related to this Datasheet
JFET P-CH 30V 0.35W TO92