MBR(B)20zzCT(-1) Datasheet by Vishay Semiconductor Diodes Division
View All Related Products | Download PDF Datasheet
—
VISHAYJ
®
Ammflc
RoH S‘
coMmAM
NALDGEN
9;. *,
modestecn@wshay com
Document Number: 94306 For technical questions, contact: diodestech@vishay.com www.vishay.com
Revision: 09-Sep-09 1
Schottky Rectifier, 2 x 10 A
MBRB20...CTPbF, MBR20...CT-1PbF
Vishay High Power Products
FEATURES
• 150 °C TJ operation
• Low forward voltage drop
• High frequency operation
• Center tap D2PAK and TO-262 packages
• High purity, high temperature epoxy
encapsulation for enhanced mechanical
strength and moisture resistance
• Guard ring for enhanced ruggedness and long
term reliability
• Compliant to RoHS directive 2002/95/EC
• Halogen-free according to IEC 61249-2-21 definition
• AEC-Q101 qualified
DESCRIPTION
This center tap Schottky rectifier has been optimized for low
reverse leakage at high temperature. The proprietary barrier
technology allows for reliable operation up to 150 °C
junction temperature. Typical applications are in switching
power supplies, converters, freewheeling diodes, and
reverse battery protection.
PRODUCT SUMMARY
IF(AV) 2 x 10 A
VR80 V to 100 V
MBRB20...CTPbF
D2PAK TO-262
MBR20 ...CT-1PbF
Base
common
cathode
Anode Anode
Common
cathode
13
2
2
Base
common
cathode
Anode Anode
Common
cathode
13
2
2
MAJOR RATINGS AND CHARACTERISTICS
SYMBOL CHARACTERISTICS VALUES UNITS
IF(AV) Rectangular waveform (per device) 20 A
IFRM TC = 133 °C (per leg) 20
VRRM 80 to 100 V
IFSM tp = 5 µs sine 850 A
VF10 Apk, TJ = 125 °C 0.70 V
TJRange - 65 to 150 °C
VOLTAGE RATINGS
PARAMETER SYMBOL MBRB2080CTPbF
MBR2080CT-1PbF
MBRB2090CTPbF
MBR2090CT-1PbF
MBRB20100CTPbF
MBR20100CT-1PbF UNITS
Maximum DC reverse voltage VR80 90 100 V
Maximum working peak reverse voltage VRWM
ABSOLUTE MAXIMUM RATINGS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum average
forward current
per leg IF(AV) TC = 133 °C, rated VR
10
A
per device 20
Peak repetitive forward current per leg IFRM Rated VR, square wave, 20 kHz, TC = 133 °C 20
Non-repetitive peak surge current IFSM
5 µs sine or 3 µs
rect. pulse
Following any rated load ondition
and with rated VRRM applied 850
Surge applied at rated load conditions halfwave,
single phase, 60 Hz 150
Peak repetitive reverse surge current IRRM 2.0 µs, 1.0 kHz 0.5
Non-repetitive avalanche energy per leg EAS TJ = 25 °C, IAS = 2 A, L = 12 mH 24 mJ
* Pb containing terminations are not RoHS compliant, exemptions may apply
VISHAYm
modestech@wsnay.com
www.vishay.com For technical questions, contact: diodestech@vishay.com Document Number: 94306
2Revision: 09-Sep-09
MBRB20...CTPbF, MBR20...CT-1PbF
Vishay High Power Products Schottky Rectifier, 2 x 10 A
Note
(1) Pulse width < 300 µs, duty cycle < 2 %
ELECTRICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum forward voltage drop VFM (1)
10 A TJ = 25 °C 0.80
V
20 A 0.95
10 A TJ = 125 °C 0.70
20 A 0.85
Maximum instantaneous
reverse current IRM (1) TJ = 25 °C Rated DC voltage 0.10 mA
TJ = 125 °C 6
Threshold voltage VF(TO) TJ = TJ maximum 0.433 V
Forward slope resistance rt15.8 mΩ
Maximum junction capacitance CTVR = 5 VDC (test signal range 100 kHz to 1 MHz), 25 °C 400 pF
Typical series inductance LSMeasured from top of terminal to mounting plane 8.0 nH
Maximum voltage rate of change dV/dt Rated VR10 000 V/µs
THERMAL - MECHANICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum junction temperature range TJ- 65 to 150 °C
Maximum storage temperature range TStg - 65 to 175
Maximum thermal resistance,
junction to case per leg RthJC DC operation 2.0
°C/W
Typical thermal resistance,
case to heatsink RthCS Mounting surface, smooth and greased 0.50
Maximum thermal resistance,
junction to ambient RthJA DC operation 50
Approximate weight 2g
0.07 oz.
Mounting torque minimum Non-lubricated threads 6 (5) kgf · cm
(lbf · in)
maximum 12 (10)
Marking device Case style D2PAK MBRB20100CT
Case style TO-262 MBR20100CT-1
—
VISHAYJ
V
Smg‘e pu‘se
herma‘ resmance)
modestecn©wshay com
Document Number: 94306 For technical questions, contact: diodestech@vishay.com www.vishay.com
Revision: 09-Sep-09 3
MBRB20...CTPbF, MBR20...CT-1PbF
Schottky Rectifier, 2 x 10 A Vishay High Power Products
Fig. 1 - Maximum Forward Voltage Drop Characteristics
(Per Leg)
Fig. 2 - Typical Values of Reverse Current vs.
Reverse Voltage (Per Leg)
Fig. 3 - Typical Junction Capacitance vs. Reverse Voltage (Per Leg)
Fig. 4 - Maximum Thermal Impedance ZthJC Characteristics (Per Leg)
1
10
100
IF - Instantaneous
Forward Current (A)
VFM - Forward Voltage Drop (V)
0.4 0.6 0.81.0 1.2 1.4 1.6 1.8
0.2
TJ = 150 °C
TJ = 125 °C
TJ = 25 °C
0.0001
0.1
1
10
0.01
0.001
100
I
R
- Reverse Current (mA)
V
R
- Reverse Voltage (V)
20 60 10080
40
0
TJ = 150 °C
TJ = 125 °C
TJ = 100 °C
TJ = 75 °C
TJ = 50 °C
TJ = 25 °C
10
100
1000
C
T
- Junction Capacitance (pF)
V
R
- Reverse Voltage (V)
40
20 60 80100
0
TJ = 25 °C
0.01
0.1
1
10
0.00001 0.0001 0.001 0.01 0.1 1
t1 - Rectangular Pulse Duration (s)
ZthJC - Thermal Impedance (°C/W)
10
D = 0.75
D = 0.50
D = 0.33
D = 0.25
D = 0.20
Single pulse
(thermal resistance)
PDM
t1
t2
Notes:
1. Duty factor D = t1/t2
2. Peak TJ = PDM x ZthJC + TC
VISHAYm
(v)
modestech©wsnay.com
www.vishay.com For technical questions, contact: diodestech@vishay.com Document Number: 94306
4Revision: 09-Sep-09
MBRB20...CTPbF, MBR20...CT-1PbF
Vishay High Power Products Schottky Rectifier, 2 x 10 A
Fig. 5 - Maximum Allowable Case Temperature vs.
Average Forward Current (Per Leg)
Fig. 6 - Forward Power Loss Characteristics (Per Leg)
Fig. 7 - Maximum Non-Repetitive Surge Current (Per Leg)
Note
(1) Formula used: TC = TJ - (Pd + PdREV) x RthJC;
Pd = Forward power loss = IF(AV) x VFM at (IF(AV)/D) (see fig. 6);
PdREV = Inverse power loss = VR1 x IR (1 - D); IR at VR1 = Rated VR
100
110
120
130
140
150
Allowable Case Temperature (°C)
IF
(
AV
)
- Average Forward Current (A)
426810 12 14 16
0
DC
See note (1)
Square wave (D = 0.50)
Rated VR applied
0
4
8
6
2
10
Average Power Loss (W)
I
F(AV)
- Average Forward Current (A)
4268 1610 12 140
DC
RMS limit
D = 0.20
D = 0.25
D = 0.33
D = 0.50
D = 0.75
100
1000
I
FSM
- Non-Repetitive Surge Current (A)
t
p
- Square Wave Pulse Duration (µs)
100 1000 10 000
10
At any rated load condition
and with rated VRRM applied
following surge
VISHAYN
66666666
D DUDE DD
D
D
D
DD
wwwmshay com/60095014
wwwmshay com/doc795006
wwwmshay com/60095032
modestecn©wshay com
Document Number: 94306 For technical questions, contact: diodestech@vishay.com www.vishay.com
Revision: 09-Sep-09 5
MBRB20...CTPbF, MBR20...CT-1PbF
Schottky Rectifier, 2 x 10 A Vishay High Power Products
ORDERING INFORMATION TABLE
1- Essential part number
2- B = D2PAK 6 None
None = TO-262 6 = -1
3- Current rating (20 = 20 A)
4- Voltage ratings
5- CT = Essential part number
6 None = D2PAK 2= B
-1 = TO-262 2None
7- None = Tube (50 pieces)
TRL = Tape and reel (left oriented - for D2PAK only)
TRR = Tape and reel (right oriented - for D2PAK only)
8- None = Standard production
PbF = Lead (Pb)-free (for TO-262 and D2PAK tube)
P = Lead (Pb)-free (for D2PAK TRR and TRL)
80 = 80 V
90 = 90 V
100 = 100 V
Device code
51324678
MBR B 20 100 CT -1 TRL P
LINKS TO RELATED DOCUMENTS
Dimensions www.vishay.com/doc?95014
Part marking information www.vishay.com/doc?95008
Packaging information www.vishay.com/doc?95032
—
VISHAY.
V
Document Number: 91000 www.vishay.com
Revision: 18-Jul-08 1
Disclaimer
Legal Disclaimer Notice
Vishay
All product specifications and data are subject to change without notice.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf
(collectively, “Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein
or in any other disclosure relating to any product.
Vishay disclaims any and all liability arising out of the use or application of any product described herein or of any
information provided herein to the maximum extent permitted by law. The product specifications do not expand or
otherwise modify Vishay’s terms and conditions of purchase, including but not limited to the warranty expressed
therein, which apply to these products.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this
document or by any conduct of Vishay.
The products shown herein are not designed for use in medical, life-saving, or life-sustaining applications unless
otherwise expressly indicated. Customers using or selling Vishay products not expressly indicated for use in such
applications do so entirely at their own risk and agree to fully indemnify Vishay for any damages arising or resulting
from such use or sale. Please contact authorized Vishay personnel to obtain written terms and conditions regarding
products designed for such applications.
Product names and markings noted herein may be trademarks of their respective owners.
Products related to this Datasheet
DIODE ARRAY SCHOTTKY 100V D2PAK
DIODE ARRAY SCHOTTKY 100V D2PAK
DIODE ARRAY SCHOTTKY 80V D2PAK
DIODE ARRAY SCHOTTKY 90V D2PAK
DIODE ARRAY SCHOTTKY 35V TO262
DIODE ARRAY SCHOTTKY 45V TO262
DIODE ARRAY SCHOTTKY 100V TO262
DIODE ARRAY SCHOTTKY 80V TO262
DIODE ARRAY SCHOTTKY 90V TO262
DIODE ARRAY SCHOTTKY 100V D2PAK
DIODE ARRAY SCHOTTKY 80V D2PAK
DIODE ARRAY SCHOTTKY 80V D2PAK