BC639 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
— FAIRCHII—D — SEMCDNDUCTDRK
©2002 Fairchild Semiconductor Corporation Rev. B2, December 2002
BC635/637/639
NPN Epitaxial Silicon Transistor
Absolute Maximum Ratings Ta=25°C unless otherwise noted
PW=5ms, Duty Cycle=10%
Electrical Characteristics Ta=25°C unless otherwise noted
Symbol Parameter Value Units
VCER Collector-Emitter Voltage at RBE=1K
: BC635
: BC637
: BC639
45
60
100
V
V
V
VCES Collector-Emitter Voltage
: BC635
: BC637
: BC639
45
60
100
V
V
V
VCEO Collector-Emitter Voltage
: BC635
: BC637
: BC639
45
60
80
V
V
V
VEBO Emitter-Base Voltage 5 V
ICCollector Current 1 A
ICP Peak Collector Current 1.5 A
IBBase Current 100 mA
PCCollector Power Dissipation 1 W
TJJunction Temperature 150 °C
TSTG Storage Temperature -65 ~ 150 °C
Symbol Parameter Test Condition Min. Typ. Max. Units
BVCEO Collector-Emitter Breakdown Voltage
: BC635
: BC637
: BC639
IC=10mA, IB=0
45
60
80
V
V
V
ICBO Collector Cut-off Current VCB=30V, IE=0 0.1 µA
IEBO Emitter Cut-off Current VEB=5V, IC=0 0.1 µA
hFE1
hFE2
hFE3
DC Current Gain : All
: BC635
: BC637/BC639
: All
VCE=2V, IC=5mA
VCE=2V, IC=150mA
VCE=2V, IC=500mA
25
40
40
25
250
160
VCE(sat) Collector-Emitter Saturation Voltage IC=500mA, IB=50mA 0.5 V
VBE(on) Base-Emitter On Voltage VCE=2V, IC=500mA 1 V
fTCurrent Gain Bandwidth Product VCE=5V, IC=10mA,
f=50MHz
100 MHz
BC635/637/639
Switching and Amplifier Applications
Complement to BC636/638/640
1. Emitter 2. Collector 3. Base
TO-92
1
©2002 Fairchild Semiconductor Corporation Rev. B2, December 2002
BC635/637/639
Typical Characteristics
Figure 1. Static Characteristic Figure 2. DC current Gain
Figure 3. Base-Emitter Saturation Voltage
Collector-Emitter Saturation Voltage Figure 4. Base-Emitter On Voltage
Figure 5. Collector Output Capacitance
0 1020304050
0
40
80
120
160
200
IB = 0.2 mA
IB = 0.4 mA
IB = 0.6 mA
IB = 0.8 mA
IB = 1.0 mA
IB = 1.2 mA
IB = 1.4 mA
IB = 1.6 mA
IB = 1.8 mA
IC[mA], COLLECTOR CURRENT
VCE[V], COLLECTOR-EMITTER VOLTAGE
1 10 100 1000
10
100
1000
VCE = 2V
hFE, DC CURRENT GAIN
IC[mA], COLLECTOR CURRENT
1 10 100 1000
0.01
0.1
1
10
IC = 10 IB
VCE(sat)
VBE(sat)
VBE(sat), VCE(sat)[V], SATURATION VOLTAGE
IC[mA], COLLECTOR CURRENT
0.0 0.2 0.4 0.6 0.8 1.0 1.2
1
10
100
1000
VCE = 2V
IC[mA], COLLECTOR CURRENT
VBE[V], BASE-EMITTER VOLTAGE
110100
1
10
100
f=1MHz
Cob[pF], CAPACITANCE
VCB[V], COLLECTOR-BASE VOLTAGE
Package Dimensions
BC635/637/639
Dimensions in Millimeters
©2002 Fairchild Semiconductor Corporation Rev. B2, December 2002
TO-92
©2002 Fairchild Semiconductor Corporation Rev. I1
TRADEMARKS
The following are registered and unregistered trademarks Fairchild Semiconductor owns or is authorized to use and is not
intended to be an exhaustive list of all such trademarks.
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER NOTICE TO ANY
PRODUCTS HEREIN TO IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD DOES NOT ASSUME ANY
LIABILITY ARISING OUT OF THE APPLICATION OR USE OF ANY PRODUCT OR CIRCUIT DESCRIBED HEREIN;
NEITHER DOES IT CONVEY ANY LICENSE UNDER ITS PATENT RIGHTS, NOR THE RIGHTS OF OTHERS.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF FAIRCHILD SEMICONDUCTOR
CORPORATION.
As used herein:
1. Life support devices or systems are devices or systems
which, (a) are intended for surgical implant into the body,
or (b) support or sustain life, or (c) whose failure to perform
when properly used in accordance with instructions for use
provided in the labeling, can be reasonably expected to
result in significant injury to the user.
2. A critical component is any component of a life support
device or system whose failure to perform can be
reasonably expected to cause the failure of the life support
device or system, or to affect its safety or effectiveness.
PRODUCT STATUS DEFINITIONS
Definition of Terms
Datasheet Identification Product Status Definition
Advance Information Formative or In
Design
This datasheet contains the design specifications for
product development. Specifications may change in
any manner without notice.
Preliminary First Production This datasheet contains preliminary data, and
supplementary data will be published at a later date.
Fairchild Semiconductor reserves the right to make
changes at any time without notice in order to improve
design.
No Identification Needed Full Production This datasheet contains final specifications. Fairchild
Semiconductor reserves the right to make changes at
any time without notice in order to improve design.
Obsolete Not In Production This datasheet contains specifications on a product
that has been discontinued by Fairchild semiconductor.
The datasheet is printed for reference information only.
FACT™
FACT Quiet series™
FAST®
FASTr™
FRFET™
GlobalOptoisolator™
GTO™
HiSeC™
I2C™
ImpliedDisconnect™
ISOPLANAR™
LittleFET
MicroFET™
MicroPak™
MICROWIRE™
MSX™
MSXPro™
OCX™
OCXPro™
OPTOLOGIC®
OPTOPLANAR™
PACMAN™
POP™
Power247™
PowerTrench®
QFET™
QS™
QT Optoelectronics™
Quiet Series™
RapidConfigure™
RapidConnect™
SILENT SWITCHER®
SMART START™
SPM™
Stealth™
SuperSOT™-3
SuperSOT™-6
SuperSOT™-8
SyncFET™
TinyLogic™
TruTranslation™
UHC™
UltraFET®
VCX™
ACEx™
ActiveArray™
Bottomless
CoolFET™
CROSSVOLT
DOME™
EcoSPARK™
E2CMOS™
EnSigna™
Across the board. Around the world.™
The Power Franchise™
Programmable Active Droop™

Products related to this Datasheet

TRANS NPN 80V 1A TO-92
TRANS NPN 80V 1A TO-92
TRANS NPN 80V 1A TO-92
TRANS NPN 80V 1A TO-92
TRANS NPN 80V 1A TO-92
TRANS NPN 80V 1A TO-92