ICS570-01 Datasheet by Renesas Electronics America Inc.
View All Related Products | Download PDF Datasheet
40—4
‘44
DATASHEET
PCI-EXPRESS GEN1 CLOCK SOURCE ICS557-01
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 1
ICS557-01 REV P 072512
Description
The ICS557-01 is a clock chip designed for use in
PCI-Express Cards as a clock source. It provides a pair of
differential outputs at 100 MHz in a small 8-pin SOIC
package.
Using IDT’s patented Phase-Locked Loop (PLL)
techniques, the device takes a 25 MHz crystal input and
produces HCSL (Host Clock Signal Level) differential
outputs at 100 MHz clock frequency. LVDS signal levels can
also be supported via an alternative termination scheme.
Features
•Supports PCI-ExpressTM HCSL Outputs
0.7 V current mode differential pair
•Supports LVDS Output Levels
•Packaged in 8-pin SOIC
•RoHS 5 (green) or RoHS 6 (green and lead free)
compliant packaging
•Operating voltage of 3.3 V
•Low power consumption
•Input frequency of 25 MHz
•Short term jitter 100 ps (peak-to-peak)
•Output Enable via pin selection
•Industrial temperature range available
•For PCIe Gen2 applications, see the 5V41064
•For PCIe Gen3 applications, see the 5V41234
Block Diagram
Phase Lock
Loop
Clock
Buffer/
Crystal
Oscillator
VDD
GND
X2
25 MHz
crystal /clock
CLK
OE
CLK
RR(IREF)
X1
Crystal Tuning Capacitors
jjjj
EEC:
ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 2
ICS557-01 REV P 072512
Pin Assignment
Pin Descriptions
1
2
3
X1
4
X2
VDD
IREF
GND
CLK
CLK
8
7
6
5
OE
8 Pin (150 mil) SOIC
Pin
Number
Pin
Name
Pin
Type
Pin Description
1 OE Input Output Enable signal
(H = outputs are enabled, L = outputs are disabled/tristated).
Internal pull-up resistor.
2 X1 Input Crystal or clock input. Connect to a 25 MHz crystal or single ended clock.
3 X2 XO Crystal Connection. Connect to a parallel mode crystal.
Leave floating if clock input.
4 GND Power Connect to ground.
5 IREF Output A 475Ω precision resistor connected between this pin and ground
establishes the external reference current.
6 CLK Output HCSL differential complementary clock output.
7 CLK Output HCSL differential clock output.
8 VDD Power Connect to +3.3 V.
5p
ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 3
ICS557-01 REV P 072512
Applications Information
External Components
A minimum number of external components are required for
proper operation.
Decoupling Capacitors
Decoupling capacitors of 0.01 μF should be connected
between VDD and the ground plane (pin 4) as close to the
VDD pin as possible. Do not share ground vias between
components. Route power from power source through the
capacitor pad and then into IDT pin.
Crystal
A 25 MHz fundamental mode parallel resonant crystal with
CL = 16 pF should be used. This crystal must have less than
300 ppm of error across temperature in order for the
ICS557-01 to meet PCI Express specifications.
Crystal Capacitors
Crystal capacitors are connected from pins X1 to ground
and X2 to ground to optimize the accuracy of the output
frequency.
CL= Crystal’s load capacitance in pF
Crystal Capacitors (pF) = (CL- 8) * 2
For example, for a crystal with a 16 pF load cap, each
external crystal cap would be 16 pF. (16-8)*2=16.
Current Source (Iref) Reference Resistor - RR
If board target trace impedance (Z) is 50Ω, then RR = 475Ω
(1%), providing IREF of 2.32 mA. The output current (IOH) is
equal to 6*IREF.
Output Termination
The PCI-Express differential clock outputs of the ICS557-01
are open source drivers and require an external series
resistor and a resistor to ground. These resistor values and
their allowable locations are shown in detail in the
PCI-Express Layout Guidelines section.
The ICS557-01can also be configured for LVDS compatible
voltage levels. See the LVDS Compatible Layout Guidelines
section
Output Structures
General PCB Layout Recommendations
For optimum device performance and lowest output phase
noise, the following guidelines should be observed.
1. Each 0.01µF decoupling capacitor should be mounted on
the component side of the board as close to the VDD pin as
possible.
2. No vias should be used between decoupling capacitor
and VDD pin.
3. The PCB trace to VDD pin should be kept as short as
possible, as should the PCB trace to the ground via.
Distance of the ferrite bead and bulk decoupling from the
device is less critical.
4. An optimum layout is one with all components on the
same side of the board, minimizing vias through other signal
layers (any ferrite beads and bulk decoupling capacitors can
be mounted on the back). Other signal traces should be
routed away from the ICS557-01.This includes signal traces
just underneath the device, or on layers adjacent to the
ground plane layer used by the device.
RR 475
6*IREF
=2.3 mA
IREF
See Output Termination
Sections - Pages 3 ~ 5
W
Common Reeoinmendniions for Differential Routing Dimension or anne Unit Figine Notes
Rx
RT
Differential Routing on n Single PCB Dimension Ur VnIne Unit Figine Notes
Dirreieniial Routing lo a PCI Expiess Connector Dimension Ur VnIne Unit Figine Notes
ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 4
ICS557-01 REV P 072512
PCI-Express Layout Guidelines
Figure 1: PCI-Express Device Routing
Typical PCI-Express (HCSL) Waveform
Common Recommendations for Differential Routing Dimension or Value Unit Figure Notes
L1 length, Route as non-coupled 50 ohm trace. 0.5 max inch 1,2
L2 length, Route as non-coupled 50 ohm trace. 0.2 max inch 1,2
L3 length, Route as non-coupled 50 ohm trace. 0.2 max inch 1,2
RS 33 ohm 1,2
RT 49.9 ohm 1,2
Differential Routing on a Single PCB Dimension or Value Unit Figure Notes
L4 length, Route as coupled microstrip 100 ohm differential trace. 2 min to 16 max inch 1
L4 length, Route as coupled stripline 100 ohm differential trace. 1.8 min to 14.4 max inch 1
Differential Routing to a PCI Express Connector Dimension or Value Unit Figure Notes
L4 length, Route as coupled microstrip 100 ohm differential trace. 0.25 to 14 max inch 2
L4 length, Route as coupled stripline 100 ohm differential trace. 0.225 min to 12.6 max inch 2
RS
RS
RTRT
PCI-Express
Load or
Connector
L1 L2
L3’
L4
L1’ L2’
L3
L4’
ICS557-01
Output
Cloc
k
0.175 V
0.52 V
0.175 V
0.52 V
tOR tOF
500 ps 500 ps
700 mV
0
ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 5
ICS557-01 REV P 072512
LVDS Compatible Layout Guidelines
Figure: LVDS Device Routing
Typical LVDS Waveform
Vdiff Vp-p Vcm R1 R2 R3 R4 Note
0.45v 0.22v 1.08 33 150 100 100
0.58 0.28 0.6 33 78.7 137 100
0.80 0.40 0.6 33 78.7 none 100 ICS874003i-02 input compatible
0.60 0.3 1.2 33 174 140 100 Standard LVDS
R1a = R1b = R1
R2a = R2b = R2
Alternative Termination for LVDS and other Common Differential Signals
HCSL Output Buffer
L1
L1'
R1b
L2
L2'
R1a
L4'
L4
L3
R2a R2b Down Device
REF_CLK Input
Figure 3
L3'
R3 R4
1150 mV
1250 mV
tOR tOF
500 ps 500 ps
1325 mV
1000 mV
1150 mV
1250 mV

ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 6
ICS557-01 REV P 072512
Absolute Maximum Ratings
Stresses above the ratings listed below can cause permanent damage to the ICS557-01. These ratings are stress
ratings only. Functional operation of the device at these or any other conditions above those indicated in the
operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for
extended periods can affect product reliability. Electrical parameters are guaranteed only over the recommended
operating temperature range.
DC Electrical Characteristics
Unless stated otherwise, VDD = 3.3 V ±5%, Ambient Temperature -40 to +85°C
1 Single edge is monotonic when transitioning through region.
2 Inputs with pull-ups/-downs are not included.
Item Rating
Supply Voltage, VDD, VDDA 5.5 V
All Inputs and Outputs -0.5 V to VDD+0.5 V
Ambient Operating Temperature (commercial) 0 to +70°C
Ambient Operating Temperature (industrial) -40 to +85°C
Storage Temperature -65 to +150°C
Junction Temperature 125°C
Soldering Temperature 260°C
ESD Protection (Input) 2000 V min. (HBM)
Parameter Symbol Conditions Min. Typ. Max. Units
Supply Voltage V 3.135 3.465
Input High Voltage1VIH 2.0 VDD +0.3 V
Input Low Voltage1VIL VSS-0.3 0.8 V
Input Leakage Current2IIL 0 < Vin < VDD -5 5 μA
Operating Supply Current IDD With 50Ω and 2 pF load 55 mA
IDDOE OE =Low 35 mA
Input Capacitance CIN Input pin capacitance 7 pF
Output Capacitance COUT Output pin capacitance 6 pF
Pin Inductance LPIN 5nH
Output Resistance Rout CLK outputs 3.0 kΩ
Pull-up Resistor RPUP OE 60 kΩ

ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 7
ICS557-01 REV P 072512
AC Electrical Characteristics - CLK/CLK
Unless stated otherwise, VDD=3.3 V ±5%, Ambient Temperature -40 to +85°C
1 Test setup is RL=50 ohms with 2 pF, RR = 475Ω (1%).
2 Measurement taken from a single-ended waveform.
3 Measurement taken from a differential waveform.
4 Measured at the crossing point where instantaneous voltages of both CLKOUT and CLKOUT are equal.
5 CLKOUT pins are tri-stated when OE is low asserted. CLKOUT is driven differential when OE is high.
Thermal Characteristics (8-pin SOIC)
Parameter Symbol Conditions Min. Typ. Max. Units
Input Frequency 25 MHz
Output Frequency 100 MHz
Output High Voltage1,2 VOH 660 700 850 mV
Output Low Voltage1,2 VOL -150 0 27 mV
Crossing Point
Voltage1,2 Absolute 250 350 550 mV
Crossing Point
Voltage1,2,4 Variation over all edges 140 mV
Jitter, Cycle-to-Cycle1,3 80 ps
Rise Time1,2 tOR From 0.175 V to 0.525 V 175 332 700 ps
Fall Time1,2 tOF From 0.525 V to 0.175 V 175 344 700 ps
Rise/Fall Time
Variation1,2 125 ps
Duty Cycle1,3 45 55 %
Output Enable Time5All outputs 30 µs
Output Disable Time5All outputs 30 µs
Stabilization Time tSTABLE From power-up VDD=3.3 V 3.0 ms
Parameter Symbol Conditions Min. Typ. Max. Units
Thermal Resistance Junction to
Ambient
θJA Still air 150 °C/W
θJA 1 m/s air flow 140 °C/W
θJA 3 m/s air flow 120 °C/W
Thermal Resistance Junction to Case θJC 40 °C/W

ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 8
ICS557-01 REV P 072512
Marking Diagram (ICS557M-01LF) Marking Diagram (ICS557MI-01LF)
Notes:
1. “LOT” is the lot code.
2. YYWW is the last two digits of the year, and the week number that the part was assembled.
3. “L” or “LF” designates Pb (lead) free packaging.
4. “I” denotes industrial temperature.
5. Bottom marking: (origin). Origin = country of origin if not USA.
4
85
557M01LF
LOT
YYWW
1
4
85
557MI01L
LOT
YYWW
1
ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
IDT®
PCI-EXPRESS GEN1 CLOCK SOURCE 9
ICS557-01 REV P 072512
Package Outline and Package Dimensions (8-pin SOIC, 150 Mil. Narrow Body)
Package dimensions are kept current with JEDEC Publication No. 95
Ordering Information
"LF" suffix to the part number are the Pb-Free configuration and are RoHS compliant.
While the information presented herein has been checked for both accuracy and reliability, Integrated Device Technology (IDT) assumes
no responsibility for either its use or for the infringement of any patents or other rights of third parties, which would result from its use. No
other circuits, patents, or licenses are implied. This product is intended for use in normal commercial applications. Any other applications
such as those requiring extended temperature range, high reliability, or other extraordinary environmental requirements are not
recommended without additional processing by IDT. IDT reserves the right to change any circuitry or specifications without notice. IDT
does not authorize or warrant any IDT product for use in life support devices or critical medical instruments.
Part / Order Number Marking Shipping Packaging Package Temperature
557M-01LF See Page 8 Tubes 8-pin SOIC 0 to +70° C
557M-01LFT Tape and Reel 8-pin SOIC 0 to +70° C
557MI-01LF Tubes 8-pin SOIC -40 to +85° C
557MI-01LFT Tape and Reel 8-pin SOIC -40 to +85° C
INDEX
AREA
1 2
8
D
E
SEATING
PLANE
A1
A
e
- C -
B
.10 (.004) C
C
L
H
h x 45
*For reference only. Controlling dimensions in mm.
Millimeters Inches*
Symbol Min Max Min Max
A 1.35 1.75 .0532 .0688
A1 0.10 0.25 .0040 .0098
B 0.33 0.51 .013 .020
C 0.19 0.25 .0075 .0098
D 4.80 5.00 .1890 .1968
E 3.80 4.00 .1497 .1574
e 1.27 BASIC 0.050 BASIC
H 5.80 6.20 .2284 .2440
h 0.25 0.50 .010 .020
L 0.40 1.27 .016 .050
a0
°8°0°8°
‘DIDT
© 2011 Integrated Device Technology, Inc. All rights reserved. Product specifications subject to change without notice. IDT, ICS, and the IDT logo are trademarks of Integrated
Device Technology, Inc. Accelerated Thinking is a service mark of Integrated Device Technology, Inc. All other brands, product names and marks are or may be trademarks or
registered trademarks used to identify products or services of their respective owners.
Printed in USA
Corporate Headquarters
Integrated Device Technology, Inc.
www.idt.com
For Sales
800-345-7015
408-284-8200
Fax: 408-284-2775
For Tech Support
www.idt.com/go/clockhelp
Innovate with IDT and accelerate your future networks. Contact:
www.IDT.com
ICS557-01
PCI-EXPRESS GEN1 CLOCK SOURCE PCIE
Products related to this Datasheet
IC CLK SOURCE PCI-EXPRESS 8-SOIC
IC CLK SOURCE PCI-EXPRESS 8-SOIC
IC CLK SOURCE PCI EXPRESS 8-SOIC
IC CLK SOURCE PCI EXPRESS 8-SOIC
IC CLK SOURCE PCI EXPRESS 8SOIC
IC CLK SOURCE PCI EXPRESS 8SOIC