CONMMCX012 Drawing Datasheet by Linx Technologies Inc.

View All Related Products | Download PDF Datasheet
Pin Insulano Crimp R Lack w lnsula Cover Heat Shrink PTFE N/A Brass Gold BE cu Gold PTFE N/A Brass Gold Polyolefin Black v v ’o’o‘ Q o o’.‘ 0 Q C v 0:} o o ’o’o’o Q C 0.91 v 9 Q ’0 0:0 ‘¢ Q Q Q Q Q Q Q Q Q Q o?.?.% Q ’o’o’o’o’o‘ A Ad WARNlNG: MATERIAL FlNlSH AWlNG CONTAlNS PROPR ' ' ° ' ' OPERTV or UNX TECHNO No DlSCLOSUREOR REP lTrED, lN WHOLE OR lN TITLE: PERMlSSION OF LleT DESIGNATED AGENTS YULERAMES PROAECTlON oznlosfllrzoolsonlu xlozal zoulsaolsnoulaaoo . malow Izulaaolsusllzool Mosul , SIZE DWG. NO. 3 7S[1200]11w[315 m“ m ANGLES :1 DRAWN: DT: A 159 ORT LANE MERLIN, OR 97532 REV
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES .02 MAXIMUM.
SHEET 1 OF 1
LDCFDLT_A
SCALE: 2:1
TITLE:
SIZE
DWG. NO.
REV
DO NOT SCALE DRAWING
ANGLES:
1
TOLERANCES:
.020 [0.50]-.200 [5.00]=
.008 [0.20]
.200 [5.00]-1.200 [30.00]=
.016 [0.40]
1.20 [30.0]-4.75 [120.0]=
.024 [0.60]
4.75 [120.0]-12.40 [315.0]=
.040 [1.0]
DRAWN:
ENGR:
DT:
DT:
MATERIAL:
FINISH:
PROJECTION:
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.
159 ORT LANE
MERLIN, OR 97532
C
1/13/10
CJ
REVISIONS
REV
DESCRIPTION
DATE
APPV
BNew frame; revised heat shrink dimensions 1/13/10 CJ
CONMMCX012 ASSEMBLY INSTRUCTIONS
1. Strip the cable to the recommended dimensions.
2. Slip heat shrink and crimp ring onto stripped cable.
2. Slide the cable into the body until the center conductor is centered in the fork.
3. Push the braided shield over the barrel.
4. Solder the center conductor into the center of the fork.
5. Slide the crimp ring over the shield and crimp with a 0.128” hex crimp tool
(or one labeled for use with RG-174 cable).
6. Trim off any excess shield wire sticking out from the ring.
7. Slip the heat shrink over the crimp ring until it is against the body and shrink.
8. Insert insulator into body.
9. Push the cover into the opening.
Description Material Finish
Body
Pin
Insulation
Gold
N/A
Gold
PTFE
Crimp Ring GoldBrass
Lock Washer GoldBE CU
Insulator
Cover
Heat Shrink
N/A
Gold
Black
PTFE
Brass
Polyolefin
Brass
Brass
MMCX MALE RIGHT ANGLE
CABLE END CRIMP FOR RG174 CABLE
CONMMCX012
0.217
(5.50)
0.059
(1.50)
RECOMMENDED CABLE STRIPPING DIMENSIONS
0.028
(0.70)
RG-174 Cable
0.197
(5.00)
0.354
(9.00)
Ø0.093
(2.35)
0.104
(2.65)
0.138
(3.50)
0.270
(6.85)
Ø0.102
(2.60)
INSULATOR
BARREL
BRAIDED SHIELD
COVER
SIDE VIEW
Ø0.154
(3.90)
0.276
(7.00)
CRIMP RING
Ø0.197
(5.00)
0.787
(20.00)
HEAT SHRINK
CAdded new title block; Revised instructions 12-JUL-12 BPM

Products related to this Datasheet

CONN MMCX PLUG R/A 50 OHM SOLDER