TYpe M0 5023 Emilie,
Quick Acting Micro Fuse
ammun
MG Series Fuse n“ ® (6
Features
- quick ming
- Small size
- Wlde range of curmnl raling from anA In [SA
~ Wide operlling lemperature range
- Rolls eompllanl
- Halogen Free
Ap‘zllcalions
- Nolebook Mums" me : IE
- LCD manila!
_ Blow nm. - pc compmer
Testlng Current , - (mm slamvonlc equlpmsm
"'"Imum "le'num - lnduslrlnl oqulpmelll
- Medlcnl equipment
max, 4 Hrs. NM _ POE, "15+
200%. N/A 5 Sec - LCD I LED monllor
- Power supply
Safety Agency App/ovals
- LCD / LED TV
@ um‘m
0w” E20624 IOOmA - 15A] 125V @50A AC;300A DC
(6
Specificaxlbns Subject to change wilhoul notice.
Bel Fuse Inc. 206 Van Vursl Street, Jersey Clly. NJ 07302 ~ Tel: 201-432-0463 ~ Fax: 20l-432-9542 - E-Mail: belluse@belf.com
Websile: Wbelfusaoom
Type Mo 3 x 7 mm size
. . HOHS comp/lam
Gum-k Acting Micro Fuse
no Apmun
EIeclr/cal Specmcamns
MG ‘00 ‘OomA 13.0 ‘25 035
M0 ‘25 ‘25mA 2.05 ‘25 0.09
MO '50 ‘SDmA 1.56 ‘25 0.10
M0 200 ZOOMA 1.00 ‘25 0.12
MD 250 ZSDMA 0.52 ‘25 0,14
M0 300 SOOmA 0.47 . ‘25 0.16
MO 375 mm 0.41 . ‘25 ms
MO 500 500mA 0.25 . ‘25 02‘
MD 750 750nm 0.152 ‘25 0.27
MG 1 1 A 0.110 ‘25 0.33
M0 1.5 1,5 A 0.064 ‘25 g$figgg§ég2§g . 0.42
M0 2 2 A 0.055 ‘25 0.33
M0 2.5 2,5 A 0.030 ‘25 0.40
MO 3 3 A 0.025 ‘25 . 045
M0 0.5 3.5 A 0.027 ‘25 . 1.2 0.53
MO 4 6 A 0.023 ‘25 . 1,5 055
M05 5A 0.017 022 ‘25 . 3.0 0.71
M07 7A 0.012 020 ‘25 7 094
MO m 10A 0.005 0 u ‘25 2‘ 1.30
M012 12A 0.005 0‘0 ‘25 35 1,50
M015 15A 0004 0.10 ‘25 53 1.00
comm m-nmmm lat am runny:
soluemg Parameters
< ||="" “mmwm="" 0%qu="" mmprm="" mmm="" a="" 1="" 2611="" wi="" ,1="" 01m="" “www="" mm="" 9..="" w="" m:="" magma="" ummzs'cummq="" mun-1n="" lli="" 0.110pr="" m="" g="" mmfiw‘cumuammm="" mm="" |_="" wmme="" 5'0qu="" g="" 200‘:="" :5:="" e="" e="" 100="" ------="" i."="" 1-="" mm="" 25="" .13.="" 100="" sal="" fuse="" inc.="" 206="" van="" vols!="" street.="" jersey="" city.="" nj="" 07302="" -="" tel:="" 2014320463="" -="" fax:="" 2014323542="" -="" e-mail:="" belluse@bel1.oom="" website:="" www.|7elluse.com="">
Type MQ HaHS Camplisnt
Quick Acting Micro Fuse
Ma Aymnc
Temperalure Deranng Curve Average 9 Current Curve
m
M
m
2A
m
3A
m
M
SA
\7A
\m
m
\\ m
\
E
E
g
s
mmnmm.
Am.“ “mm..." m
TIME IN SECONDS
no:
cal m I .a low mm
CURRENT IN AMPEKES
Environmental SpecIIVCallans
MIL-sTD-znze, Memod 2‘35. T85! common I
5”“ "amame um G‘s peak Ims milisecmd515avmmh Wavemvm)
VIbr-Non fieshunnl MILSTDQMG Memod 2am 11055 H1,0.Dfilmh.mialsxcurslorl)
Salt Spray fleslslance MILSTDVZOZG‘ Memw 101E. Yes! seminar. 5 143 my,
MILSTDQDZG‘ Mamnd 302.73510mdifinn A
ImuI-uon Ream-nee Wm 09mm, mmn ulmls mmimum.
Soldorlblllly MILsmsz, Mama mu
Refinance lo Solder Heal MILSTD~2026 Method 2|nF.Tau Common atzsu‘c, 10 sec)
MILsruznze, Mamod ma, Test common a
TheI’mnI Shock 165C1no‘25'0}
Our-(Inn Tnmperllure 65'; In .1 25¢
Mulslure Resins-Ice MILsmmr, Memod mac
Bel Fuse Inc. 206 Van Vors‘ Street, Jersey Cin, NJ 07302 - Telv 201-432-0463 - Fax: 201-432-9542 ~ E-Maxl: bel¢use@beltcom
Website: www.be\fuse.com
3 x7mm Size
Type MQ HaHs Complllnl
Quick Acting Micro Fuse
Phys al Spec canons
Body : Molded with UL Recognized epoxy component plaslic,UL SA-VO
Mat-rials
Lead Wire: Matte tln plated copper
On Fuse:
"bel"."MQ",' Current Rallng"."125V" printed in white color
Marking 0n label:
"bel' . "MQ". "CunenI Rating"."Voltage Raling".'lnlenupting Raling'.
Appropnale Safer Logos and n ® (China RnHS compliant).
Fuse FGNU Expianallon
oonqxxxxpxx [xxxxpnmpm Rating
m n m r r r
r. r r
um um
2: net
0.280' g 0.020 0674 . w; » 5 1
(7.1 : 0.5mm)
13.1 0.08 FUSE TVPE
(33,1 12.0mm) 0.12 ":0.004 “‘7‘
”Q (3"8 t 0" mm) AMPERE RATING
mm In mu FeNo upmnullonuhll
VOLTAGE con:
u = 125v
Diameler 0,025 ' + - .001“ Ior 0.1Amp lo 7Amp
(0-64 mm +/ - 0025 mm) PACKAGING CODE
1: sum 11(1on
Diameter 0,032 ' + /- 0.001“Ior7.1Ampto15Amp
(0.51 mm e/ - 0.025 mm) a = iR.250uIRuI
Bulk N/A won 01 N/A
Bulk lAmon Package) N/A 1mm 07 N/A
Tape 3. Reel 5 mm Pllch EIA-zee-F 25m 03 53
5mm“ eon-on on..." mm mm
CORPORATE OFFICE FAR EAST OFFICE EUROPE OFFICE EUROPE
Bel Fuse Inc. Bel Fuse Ltd. Bel Fuse Europe Ltd. Bel Stewart GmbH
206 Van Vorsr Street EIF Luk Hop lndusmal Building Preston Technology Management Centre Industriestrasse 20
Jersey Crry, NJ 07301 B Luk Map Street Marsh Lane, Suite F15 61381 Fnedrichsdorr
Tel 2411-4310463 San Po Kong Preston, Lancashire, PR1 auq Germany
Fax 201 43241541 Kowloon, Hong Kong United Kingdom Tel worn-95520
E-Mail: belruseabelmom Tel 852-2328-5515 Tel «4772-5513601 Fax 49-6172-9552-40
Wehsue: www. belrusemm Fax 55113523706 Fax 4471771561008
Products related to this Datasheet
FUSE BRD MNT 15A 125VAC/VDC AXL
FUSE BRD MNT 7A 125VAC/VDC AXIAL
FUSE BRD MNT 12A 125VAC/VDC AXL
FUSE BRD MNT 10A 125VAC/VDC AXL
FUSE BRD MNT 5A 125VAC/VDC AXIAL
FUSE BRD MNT 4A 125VAC/VDC AXIAL
FUSE BRD MNT 3A 125VAC/VDC AXIAL
FUSE BRD MNT 2.5A 125VAC/VDC AXL
FUSE BOARD MNT 200MA 125VAC/VDC
FUSE BOARD MNT 150MA 125VAC/VDC
FUSE BOARD MNT 125MA 125VAC/VDC
FUSE BOARD MNT 100MA 125VAC/VDC
FUSE BOARD MNT 250MA 125VAC/VDC
FUSE BOARD MNT 300MA 125VAC/VDC
FUSE BRD MNT 2A 125VAC/VDC AXIAL
FUSE BRD MNT 1.5A 125VAC/VDC AXL
FUSE BRD MNT 1A 125VAC/VDC AXIAL
FUSE BOARD MNT 750MA 125VAC/VDC
FUSE BOARD MNT 500MA 125VAC/VDC
FUSE BOARD MNT 375MA 125VAC/VDC
FUSE BRD MNT 7A 125VAC/VDC AXIAL
FUSE BOARD MNT 125MA 125VAC/VDC
FUSE BOARD MNT 375MA 125VAC/VDC
FUSE BRD MNT 10A 125VAC/VDC AXL
FUSE BOARD MNT 300MA 125VAC/VDC
FUSE BRD MNT 12A 125VAC/VDC AXL
FUSE BOARD MNT 100MA 125VAC/VDC
FUSE BOARD MNT 750MA 125VAC/VDC
FUSE BRD MNT 1.5A 125VAC/VDC AXL
FUSE BRD MNT 5A 125VAC/VDC AXIAL