VC04,06,08,12, VA10 StaticGuard Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/)I( _| _| _| _| _. _| _. /A\V/)I(
24 080916
StaticGuard
AVX Multilayer Ceramic Transient Voltage Suppressors
ESD Protection for CMOS, Bi Polar and SiGe Based Systems
GENERAL DESCRIPTION
The StaticGuard Series are low capacitance versions of the
TransGuard and are designed for general ESD protection of
CMOS, Bi-Polar, and SiGe based systems. The low capacitance
makes these products suitable for use in high speed data trans-
mission lines.
P
Termination
P = Ni/Sn
VC
Varistor
Chip
LC
Low Cap
Design
18
Working
Voltage
18 = 18.0VDC
X
Energy
Rating
A = 0.10 Joules
V = 0.02 Joules
X = 0.05 Joules
500
Clamping
Voltage
500 = 50V
R
Packaging
(PCS/REEL)
D = 1,000*
R = 4,000*
T = 10,000*
W = 10,000**
*Not available for 0402
**Only available for 0402
HOW TO ORDER
V
W
(DC) DC Working Voltage [V]
V
W
(AC) AC Working Voltage [V]
V
B
Typical Breakdown Votage (Min-Max)
[V @ 1mA
DC
, 25°C]
V
C
Clamping Voltage [V @ I
IVC
]
I
VC
Test Current for V
C
[A, 8x20s]
I
L
Maximum leakage current at the working
voltage, 25°C [µA]
E
T
Transient Energy Rating [J, 10x1000µS]
I
P
Peak Current Rating [A, 8x20µS]
Cap Typical capacitance [pF] @ frequency specified
and 0.5V
RMS
, 25°C, K = 1kHz, M = 1MHz
AVX PN VW (DC) VW (AC) VBVCIVC ILETIPCap Freq Size
VC04LC18V500 ≤18.0 ≤14.0 25-40 50 1 10 0.02 15 40 M 0402
VC06LC18X500 ≤18.0 ≤14.0 25-40 50 1 10 0.05 30 50 M 0603
VC08LC18A500 ≤18.0 ≤14.0 25-40 50 1 10 0.1 30 80 M 0805
VC12LC18A500 ≤18.0 ≤14.0 25-40 50 1 10 0.1 30 200 K 1206
ELECTRIAL CHARACTERISTICS
GENERAL
CHARACTERISTICS
• Operating Temperature:
-55ºC to 125ºC
• Working Voltage: ≤ 18Vdc
• Case Size: 0402, 0603, 0805, 1206
APPLICATIONS
•Sensors
• CMOS
• SIGe based systems
• Higher speeed data lines
• Capacitance sensitive applications
and more
FEATURES
• Typical ESD failure voltage for CMOS
and/or Bi Polar is ≥ 200V
• Low capacitance (<200pF) is
required for high-speed data
transmission.
• Low leakage current (IL) is necessary
for battery operated equipment.
• 15kV ESD pulse (air discharge) per
IEC 61000-4-2, Level 4, generates
< 20 millijoules of energy.
06
Case
Size
04 = 0402
06 = 0603
08 = 0805
12 = 1206
A I" /A\V/)I(
25
080916
StaticGuard
AVX Multilayer Ceramic Transient Voltage Suppressors
ESD Protection for CMOS, Bi Polar and SiGe Based Systems
VC08LC18A500 Capacitance Histogram
14%
12%
10%
8%
6%
4%
2%
0%
14%
12%
10%
8%
6%
4%
2%
0%
Capacitance (pF)
Measured Data Calculated Distribution1MHz, 0.5VRMS
61 63 65 67 69 71 73 75 77 79 81 83 85 87 89
VC06LC18X500 Capacitance Histogram
30%
20%
25%
15%
5%
10%
0%
Capacitance (pF @ 1MHz & 0.5V)
Measured Data Calculated
45 50 55 60 65
VC06LC18X500
VC08LC18A500
VC12LC18A500
0
-10
-20
-30
-40
DB
0 500 1000 1500 2000 2500
Frequency (MHz)
50
45
40
35
301 10 100 1000 10000
Number of ESD Strikes
Clamping Voltage (V)
VC12LC18A500 VC08LC18A500
VC06LC18X500
StaticGuard ESD RESPONSE
IEC 61000-4-2 (8 Kv Contact Discharge)
VI Curves - StaticGuard Products
100
80
60
40
20
0
10-9 10-6 10-3 10+0 10+3
Current (A)
Voltage (V)
06LC 08LC 12LC 10LC
VC12LC18A500 Capacitance Histogram
14%
12%
10%
8%
6%
4%
2%
0%
14%
12%
10%
8%
6%
4%
2%
0%
Capacitance (pF)
Measured Data Calculated Distribution1MHz, 0.5VRMS
161 163 165 167 169 171 173 175 177 179 181 183 185 187 189
StaticGuard S21
TYPICAL PERFORMANCE DATA
/.‘.\V/)I( \\/ ‘\ y /A\V/)I( II I kL
26 080916
StaticGuard
AVX Multilayer Ceramic Transient Voltage Suppressors
Multilayer construction and improved grain structure result in
excellent transient clamping characteristics up to 20 amps
peak current, while maintaining very low leakage currents
under DC operating conditions. The VI curves below show the
voltage/current characteristics for the 5.6V, 9V, 14V, 18V and
low capacitance StaticGuard parts with currents ranging from
parts of a micro amp to tens of amps.
Traditionally varistors have suffered degradation of electrical
performance with repeated high current pulses resulting in
decreased breakdown voltage and increased leakage cur-
rent. It has been suggested that irregular intergranular
boundaries and bulk material result in restricted current
paths and other non-Schottky barrier paralleled conduction
paths in the ceramic. Repeated pulsing of TransGuard®tran-
sient voltage suppressors with 150Amp peak 8 x 20µS
waveforms shows negligible degradation in breakdown
voltage and minimal increases in leakage current.
TYPICAL PERFORMANCE CURVES (0402 CHIP SIZE)
VOLTAGE/CURRENT CHARACTERISTICS PULSE DEGRADATION
VC04LC18V500
VC040214X300
VC040218X400
VC040205X150
VC040209X200
100
80
60
40
20
0
10-9 10-7 10-5 10-3 10-1 10 103105
Current (A)
Voltage (V)
VC04LC18V500
VC040214X300
VC040218X400
VC040205X150
VC040209X200
10 100 1000 10000
8kV ESD STRIKES
BREAKDOWN VOLTAGE (Vb)
35
30
25
20
15
10
5
VC040205X
VC04LC18V
VC040214X
VC040218X
VC040209X
0
-5
-10
-15
-20
-25
0.01 0.1 1 10
Frequency (GHz)
dB
VC04LC18V500
VC040214X300
VC040218X400
VC040205X150
VC040209X200
1300
1200
10 100 1000
IMPULSE DURATION (μS)
PEAK POWER (W)
1100
1000
900
800
700
600
500
400
300
200
100
0
PEAK POWER VS PULSE DURATION
INSERTION LOSS CHARACTERISTICS
ESD TEST OF 0402 PARTS

Products related to this Datasheet

VARISTOR 30A 0805
VARISTOR 0402
VARISTOR 30A 0805
VARISTOR 0402
VARISTOR 30A 0805
VARISTOR 30A 0603
VARISTOR 30A 1206
VARISTOR 30A 0805
VARISTOR 30A 1206
VARISTOR 30A 0603
VARISTOR 30A 0805
VARISTOR 30A 1206
VARISTOR 30A 0603
VARISTOR 32.5V 30A 0603
VARISTOR 30A 0805
VARISTOR 0402