IRF(S)654B Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
— FAIRCHILD — SEMCDNDUCTDRK 2% \EJ
©2001 Fairchild Semiconductor Corporation
November 2001
Rev. A, November 2001
IRF654B/IRFS654B
IRF654B/IRFS654B
250V N-Channel MOSFET
General Description
These N-Channel enhancement mode power field effect
transistors are produced using Fairchild’s proprietary,
planar, DMOS technology.
This advanced technology has been especially tailored to
minimize on-state resistance, provide superior switching
performance, and withstand high energy pulse in the
avalanche and commutation mode. These devices are well
suited for high efficiency switching DC/DC converters and
switch mode power supplies.
Features
21A, 250V, RDS(on) = 0.14 @VGS = 10 V
Low gate charge ( typical 95 nC)
Low Crss ( typical 60 pF)
Fast switching
100% avalanche tested
Improved dv/dt capability
Absolute Maximum Ratings TC = 25°C unless otherwise noted
* Drain current limited by maximum junction temperature.
Thermal Characteristics
Symbol Parameter IRF654B IRFS654B Units
VDSS Drain-Source Voltage 250 V
IDDrain Current - Continuous (TC = 25°C) 21 21 * A
- Continuous (TC = 100°C) 13.3 13.3 * A
IDM Drain Current - Pulsed (Note 1) 84 84 * A
VGSS Gate-Source Voltage ± 30 V
EAS Single Pulsed Avalanche Energy (Note 2) 700 mJ
IAR Avalanche Current (Note 1) 21 A
EAR Repetitive Avalanche Energy (Note 1) 15.6 mJ
dv/dt Peak Diode Recovery dv/dt (Note 3) 5.5 V/ns
PDPower Dissipation (TC = 25°C) 156 50 W
- Derate above 25°C 1.25 0.4 W/°C
TJ, TSTG Operating and Storage Temperature Range -55 to +150 °C
TLMaximum lead temperature for soldering purposes,
1/8" from case for 5 seconds 300 °C
Symbol Parameter IRF654B IRFS654B Units
RθJC Thermal Resistance, Junction-to-Case Max. 0.8 2.5 °C/W
RθCS Thermal Resistance, Case-to-Sink Typ. 0.5 -- °C/W
RθJA Thermal Resistance, Junction-to-Ambient Max. 62.5 62.5 °C/W
TO-220
IRF Series
GSD
S
D
G
TO-220F
IRFS Series
GS
D
Rev. A, November 2001
IRF654B/IRFS654B
(Note 4)
(Note 4, 5)
(Note 4, 5)
(Note 4)
©2001 Fairchild Semiconductor Corporation
Electrical Characteristics TC = 25°C unless otherwise noted
Notes:
1. Repetitive Rating : Pulse width limited by maximum junction temperature
2. L = 2.54mH, IAS = 21A, VDD = 50V, RG = 25 Ω, Starting TJ = 25°C
3. ISD 25A, di/dt 300A/µs, VDD BVDSS, Starting TJ = 25°C
4. Pulse Test : Pulse width 300µs, Duty cycle 2%
5. Essentially independent of operating temperature
Symbol Parameter Test Conditions Min Typ Max Units
Off Characteristics
BVDSS Drain-Source Breakdown Voltage VGS = 0 V, ID = 250 µA250 -- -- V
BVDSS
/ TJ
Breakdown Voltage Temperature
Coefficient ID = 250 µA, Referenced to 25°C -- 0.26 -- V/°C
IDSS Zero Gate Voltage Drain Current VDS = 250 V, VGS = 0 V -- -- 10 µA
VDS = 200 V, TC = 125°C -- -- 100 µA
IGSSF Gate-Body Leakage Current, Forward VGS = 30 V, VDS = 0 V -- -- 100 nA
IGSSR Gate-Body Leakage Current, Reverse VGS = -30 V, VDS = 0 V -- -- -100 nA
On Characteristics
VGS(th) Gate Threshold Voltage VDS = VGS, ID = 250 µA2.0 -- 4.0 V
RDS(on) Static Drain-Source
On-Resistance VGS = 10 V, ID = 10.5 A -- 0.1 0.14
gFS Forward Transconductance VDS = 40 V, ID = 10.5 A -- 23 -- S
Dynamic Characteristics
Ciss Input Capacitance VDS = 25 V, VGS = 0 V,
f = 1.0 MHz
-- 2600 3400 pF
Coss Output Capacitance -- 290 380 pF
Crss Reverse Transfer Capacitance -- 60 80 pF
Switching Characteristics
td(on) Turn-On Delay Time VDD = 125 V, ID = 25 A,
RG = 25
-- 35 80 ns
trTurn-On Rise Time -- 195 400 ns
td(off) Turn-Off Delay Time -- 300 610 ns
tfTurn-Off Fall Time -- 180 370 ns
QgTotal Gate Charge VDS = 200 V, ID = 25 A,
VGS = 10 V
-- 95 123 nC
Qgs Gate-Source Charge -- 12 -- nC
Qgd Gate-Drain Charge -- 43 -- nC
Drain-Source Diode Characteristics and Maximum Ratings
ISMaximum Continuous Drain-Source Diode Forward Current -- -- 21 A
ISM Maximum Pulsed Drain-Source Diode Forward Current -- -- 84 A
VSD Drain-Source Diode Forward Voltage VGS = 0 V, IS = 21 A -- -- 1.5 V
trr Reverse Recovery Time VGS = 0 V, IS = 25 A,
dIF / dt = 100 A/µs
-- 300 -- ns
Qrr Reverse Recovery Charge -- 3.23 -- µC
Rev. A, November 2001©2001 Fairchild Semiconductor Corporation
IRF654B/IRFS654B
0 20406080100
0
2
4
6
8
10
12
VDS = 125V
VDS = 50V
VDS = 200V
! Note : ID = 25 A
VGS, Gate-Source Voltage [V]
QG, Total Gate Charge [nC]
0 20406080100
0.0
0.2
0.4
0.6
0.8
VGS = 20V
VGS = 10V
! Note : T
J = 25"
RDS(ON) [#],
Drain-Source On-Resistance
ID, Drain Current [A]
246810
10-1
100
101
150oC
25oC
-55oC
! Notes :
1. VDS = 40V
2. 250$s Pulse Test
ID, Drain Current [A]
VGS, Gate-Source Voltage [V]
10-1 100101
100
101
VGS
Top : 15.0 V
10.0 V
8.0 V
7.0 V
6.5 V
6.0 V
5.5 V
Bottom : 5.0 V
!
Notes :
1. 250$s Pulse Test
2. TC = 25"
ID, Drain Current [A]
VDS, Drain-Source Voltage [V]
10-1 100101
0
2000
4000
6000
8000
Coss
Ciss = Cgs + Cgd (Cds = shorted)
Coss = Cds + Cgd
Crss = Cgd
! Notes :
1. VGS = 0 V
2. f = 1 MHz
Crss
Ciss
Capacitance [pF]
VDS, Drain-Source Voltage [V]
0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
100
101
150"
! Notes :
1. VGS = 0V
2. 250$s Pulse Test
25"
IDR, Reverse Drain Current [A]
VSD, Source-Drain voltage [V]
Typical Characteristics
Figure 5. Capacitance Characteristics Figure 6. Gate Charge Characteristics
Figure 3. On-Resistance Variation vs
Drain Current and Gate Voltage Figure 4. Body Diode Forward Voltage
Variation with Source Current
and Temperature
Figure 2. Transfer CharacteristicsFigure 1. On-Region Characteristics
©2001 Fairchild Semiconductor Corporation Rev. A, November 2001
IRF654B/IRFS654B
100101102
10-1
100
101
102
100 ms
100 µs
1 ms
DC
10 ms
Operation in This Area
is Limited by R DS(on)
! Notes :
1. TC = 25 oC
2. TJ = 150 oC
3. Single Pulse
ID, Drain Current [A]
VDS, Drain-Source Voltage [V]
25 50 75 100 125 150
0
4
8
12
16
20
24
ID, Drain Current [A]
TC, Case Temperature ["
]
100101102
10-1
100
101
102
10 µs
100 µs
1 ms
DC
10 ms
Operation in This Area
is Limited by R DS(on)
! Notes :
1. TC = 25 oC
2. TJ = 150 oC
3. Single Pulse
ID, Drain Current [A]
VDS, Drain-Source Voltage [V]
-100 -50 0 50 100 150 200
0.0
0.5
1.0
1.5
2.0
2.5
3.0
!
Notes :
1. VGS = 10 V
2. ID = 12.5 A
RDS(ON) , (Normalized)
Drain-Source On-Resistance
TJ, Junction Temperature [oC]
-100 -50 0 50 100 150 200
0.8
0.9
1.0
1.1
1.2
!
Notes :
1. VGS = 0 V
2. ID
= 250 $A
BV DSS , (Normalized)
Drain-Source Breakdown Voltage
TJ, Junction Temperature [oC]
Typical Characteristics (Continued)
Figure 9-1. Maximum Safe Operating Area
for IRF654B
Figure 10. Maximum Drain Current
vs Case Temperature
Figure 7. Breakdown Voltage Variation
vs Temperature Figure 8. On-Resistance Variation
vs Temperature
Figure 9-2. Maximum Safe Operating Area
for IRFS654B
Rev. A, November 2001©2001 Fairchild Semiconductor Corporation
IRF654B/IRFS654B
Typical Characteristics (Continued)
10-5 10-4 10-3 10-2 10-1 100101
10-2
10-1
100
! Notes :
1. Z%JC(t) = 0.8 "/W Max.
2. Duty Factor, D=t1/t2
3. TJM - TC = PDM * Z%JC(t)
single pu lse
D=0.5
0.02
0.2
0.05
0.1
0.01
Z%JC
(t), Thermal Response
t1, Square Wave Pulse Duration [sec]
Figure 11-1. Transient Thermal Response Curve for IFR654B
t1
PDM
t2
10-5 10-4 10-3 10-2 10-1 100101
10-2
10-1
100
! Notes :
1. Z %JC(t) = 2.51 "/W M ax.
2. Duty Factor, D=t1/t2
3. T JM - TC = PDM * Z%JC(t)
single pu lse
D=0.5
0.02
0.2
0.05
0.1
0.01
Z%JC
(t), Thermal Response
t1, Square Wave Pulse Duration [sec]
Figure 11-2. Transient Thermal Response Curve for IRFS654B
t1
PDM
t2
Rev. A, November 2001©2001 Fairchild Semiconductor Corporation
IRF654B/IRFS654B
Charge
VGS
10V
Qg
Qgs Qgd
3mA
VGS
DUT
VDS
300nF
50K&
200nF
12V
Same Type
as DUT
Charge
VGS
10V
Qg
Qgs Qgd
3mA
VGS
DUT
VDS
300nF
50K&
200nF
12V
Same Type
as DUT
VGS
VDS
10%
90%
td(on) tr
ton toff
td(off) tf
VDD
10V
VDS
RL
DUT
RG
VGS
VGS
VDS
10%
90%
td(on) tr
ton toff
td(off) tf
VDD
10V
VDS
RL
DUT
RG
VGS
EAS =LI
AS2
----
2
1--------------------
BVDSS -V
DD
BVDSS
VDD
VDS
BVDSS
t p
VDD
IAS
VDS (t)
ID (t)
Time
10V DUT
RG
L
ID
t p
EAS =LI
AS2
----
2
1
EAS =LI
AS2
----
2
1
----
2
1--------------------
BVDSS -V
DD
BVDSS
VDD
VDS
BVDSS
t p
VDD
IAS
VDS (t)
ID (t)
Time
10V DUT
RG
LL
ID
ID
t p
Gate Charge Test Circuit & Waveform
Resistive Switching Test Circuit & Waveforms
Unclamped Inductive Switching Test Circuit & Waveforms
©2001 Fairchild Semiconductor Corporation Rev. A, November 2001
IRF654B/IRFS654B
Peak Diode Recovery dv/dt Test Circuit & Waveforms
DUT
VDS
+
_
Driver
RGSame Type
as DUT
VGS • dv/dt controlled by RG
•I
SD controlled by pulse period
VDD
L
ISD
10V
VGS
( Driver )
ISD
( DUT )
VDS
( DUT )
VDD
Body Diode
Forward Voltage Drop
VSD
IFM , Body Diode Forward Current
Body Diode Reverse Current
IRM
Body Diode Recovery dv/dt
di/dt
D = Gate Pulse Width
Gate Pulse Period
--------------------------
DUT
VDS
+
_
Driver
RGSame Type
as DUT
VGS • dv/dt controlled by RG
•I
SD controlled by pulse period
VDD
LL
ISD
10V
VGS
( Driver )
ISD
( DUT )
VDS
( DUT )
VDD
Body Diode
Forward Voltage Drop
VSD
IFM , Body Diode Forward Current
Body Diode Reverse Current
IRM
Body Diode Recovery dv/dt
di/dt
D = Gate Pulse Width
Gate Pulse Period
--------------------------
D = Gate Pulse Width
Gate Pulse Period
--------------------------
Rev. A, November 2001©2001 Fairchild Semiconductor Corporation
IRF654B/IRFS654B
Package Dimensions
4.50 ±0.20
9.90 ±0.20
1.52 ±0.10
0.80 ±0.10 2.40 ±0.20
10.00 ±0.20
1.27 ±0.10
ø3.60 ±0.10
(8.70)
2.80 ±0.1015.90 ±0.20
10.08 ±0.30 18.95MAX.
(1.70)
(3.70)(3.00)
(1.46)
(1.00)
(45°)
9.20 ±0.2013.08 ±0.20
1.30 ±0.10
1.30 +0.10
–0.05
0.50 +0.10
–0.05
2.54TYP
[2.54 ±0.20]
2.54TYP
[2.54 ±0.20]
TO-220
Dimensions in Millimeters
Rev. A, November 2001©2001 Fairchild Semiconductor Corporation
IRF654B/IRFS654B
Package Dimensions (Continued)
(7.00) (0.70)
MAX1.47
(30°)
#1
3.30 ±0.10
15.80 ±0.20
15.87 ±0.20
6.68 ±0.20
9.75 ±0.30
4.70 ±0.20
10.16 ±0.20
(1.00x45°)
2.54 ±0.20
0.80 ±0.10
9.40 ±0.20
2.76 ±0.20
0.35 ±0.10
ø3.18 ±0.10
2.54TYP
[2.54 ±0.20]
2.54TYP
[2.54 ±0.20]
0.50 +0.10
0.05
TO-220F
Dimensions in Millimeters
©2001 Fairchild Semiconductor Corporation
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER NOTICE TO ANY
PRODUCTS HEREIN TO IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD DOES NOT ASSUME ANY
LIABILITY ARISING OUT OF THE APPLICATION OR USE OF ANY PRODUCT OR CIRCUIT DESCRIBED HEREIN;
NEITHER DOES IT CONVEY ANY LICENSE UNDER ITS PATENT RIGHTS, NOR THE RIGHTS OF OTHERS.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF FAIRCHILD SEMICONDUCTOR
CORPORATION.
As used herein:
1. Life support devices or systems are devices or systems
which, (a) are intended for surgical implant into the body,
or (b) support or sustain life, or (c) whose failure to perform
when properly used in accordance with instructions for use
provided in the labeling, can be reasonably expected to
result in significant injury to the user.
2. A critical component is any component of a life support
device or system whose failure to perform can be
reasonably expected to cause the failure of the life support
device or system, or to affect its safety or effectiveness.
PRODUCT STATUS DEFINITIONS
Definition of Terms
Datasheet Identification Product Status Definition
Advance Information Formative or In
Design
This datasheet contains the design specifications for
product development. Specifications may change in
any manner without notice.
Preliminary First Production This datasheet contains preliminary data, and
supplementary data will be published at a later date.
Fairchild Semiconductor reserves the right to make
changes at any time without notice in order to improve
design.
No Identification Needed Full Production This datasheet contains final specifications. Fairchild
Semiconductor reserves the right to make changes at
any time without notice in order to improve design.
Obsolete Not In Production This datasheet contains specifications on a product
that has been discontinued by Fairchild semiconductor.
The datasheet is printed for reference information only.
Rev. H4
TRADEMARKS
The following are registered and unregistered trademarks Fairchild Semiconductor owns or is authorized to use and is not
intended to be an exhaustive list of all such trademarks.
STAR*POWER is used under license
ACEx™
Bottomless™
CoolFET™
CROSSVOLT
DenseTrench™
DOME™
EcoSPARK™
E2CMOS™
EnSigna™
FACT™
FACT Quiet Series™
FAST®
FASTr™
FRFET™
GlobalOptoisolator™
GTO™
HiSeC™
ISOPLANAR™
LittleFET™
MicroFET™
MicroPak
MICROWIRE™
OPTOLOGIC™
OPTOPLANAR™
PACMAN™
POP™
Power247™
PowerTrench®
QFET™
QS™
QT Optoelectronics™
Quiet Series™
SLIENT SWITCHER®
SMART START™
STAR*POWER™
Stealth™
SuperSOT™-3
SuperSOT™-6
SuperSOT™-8
SyncFET™
TruTranslation
TinyLogic™
UHC™
UltraFET®
VCX™

Products related to this Datasheet

MOSFET N-CH 250V 21A TO-220F