ATtiny26(L) Summary Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
[Irma
AVR®
Microcontrol
A1—IIIEI.®
Features
•High-performance, Low-power AVR® 8-bit Microcontroller
•RISC Architecture
– 118 Powerful Instructions – Most Single Clock Cycle Execution
– 32 x 8 General Purpose Working Registers
– Fully Static Operation
– Up to 16 MIPS Throughput at 16 MHz
•Data and Non-volatile Program Memory
– 2K Bytes of In-System Programmable Program Memory Flash
Endurance: 10,000 Write/Erase Cycles
– 128 Bytes of In-System Programmable EEPROM
Endurance: 100,000 Write/Erase Cycles
– 128 Bytes Internal SRAM
– Programming Lock for Flash Program and EEPROM Data Security
•Peripheral Features
– 8-bit Timer/Counter with Separate Prescaler
– 8-bit High-speed Timer with Separate Prescaler
2 High Frequency PWM Outputs with Separate Output Compare Registers
Non-overlapping Inverted PWM Output Pins
– Universal Serial Interface with Start Condition Detector
– 10-bit ADC
11 Single Ended Channels
8 Differential ADC Channels
7 Differential ADC Channel Pairs with Programmable Gain (1x, 20x)
– On-chip Analog Comparator
– External Interrupt
– Pin Change Interrupt on 11 Pins
– Programmable Watchdog Timer with Separate On-chip Oscillator
•Special Microcontroller Features
– Low Power Idle, Noise Reduction, and Power-down Modes
– Power-on Reset and Programmable Brown-out Detection
– External and Internal Interrupt Sources
– In-System Programmable via SPI Port
– Internal Calibrated RC Oscillator
•I/O and Packages
– 20-lead PDIP/SOIC: 16 Programmable I/O Lines
– 32-lead QFN/MLF: 16 programmable I/O Lines
•Operating Voltages
– 2.7V - 5.5V for ATtiny26L
– 4.5V - 5.5V for ATtiny26
•Speed Grades
– 0 - 8 MHz for ATtiny26L
– 0 - 16 MHz for ATtiny26
•Power Consumption at 1 MHz, 3V and 25°C for ATtiny26L
– Active 16 MHz, 5V and 25°C: Typ 15 mA
– Active 1 MHz, 3V and 25°C: 0.70 mA
– Idle Mode 1 MHz, 3V and 25°C: 0.18 mA
– Power-down Mode: < 1 µA
8-bit
Microcontroller
with 2K Bytes
Flash
ATtiny26
ATtiny26L
Summary
1477KS–AVR–08/10
A IIIEI.
—®
3333333333
DDCCCCCCCC
2
1477KS–AVR–08/10
ATtiny26(L)
Pin
Configuration
Note: The bottom pad under the QFN/MLF package should be soldered to ground.
1
2
3
4
5
6
7
8
9
10
20
19
18
17
16
15
14
13
12
11
(MOSI/DI/SDA/OC1A) PB0
(MISO/DO/OC1A) PB1
(SCK/SCL/OC1B) PB2
(OC1B) PB3
VCC
GND
(ADC7/XTAL1) PB4
(ADC8/XTAL2) PB5
(ADC9/INT0/T0) PB6
(ADC10/RESET) PB7
PA0 (ADC0)
PA1 (ADC1)
PA2 (ADC2)
PA3 (AREF)
GND
AVCC
PA4 (ADC3)
PA5 (ADC4)
PA6 (ADC5/AIN0)
PA7 (ADC6/AIN1)
PDIP/SOIC
1
2
3
4
5
6
7
8
24
23
22
21
20
19
18
17
32
31
30
29
28
27
26
25
9
10
11
12
13
14
15
16
MLF Top View
NC
(OC1B) PB3
NC
VCC
GND
NC
(ADC7/XTAL1) PB4
(ADC8/XTAL2) PB5
NC
PA2 (ADC2)
PA3 (AREF)
GND
NC
NC
AVCC
PA4 (ADC3)
NC
(ADC9/INT0/T0) PB6
(ADC10/RESET) PB7
NC
(ADC6/AIN1) PA7
(ADC5/AIN0) PA6
(ADC4) PA5
NC
PB2 (SCK/SCL/OC1B)
PB1 (MISO/DO/OC1A)
PB0 (MOSI/DI/SDA/OC1A)
NC
NC
NC
PA0 (ADC0)
PA1 (ADC1)
A1—IIIEI.®
3
1477KS–AVR–08/10
ATtiny26(L)
Description The ATtiny26(L) is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC
architecture. By executing powerful instructions in a single clock cycle, the ATtiny26(L) achieves
throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power con-
sumption versus processing speed.
The AVR core combines a rich instruction set with 32 general purpose working registers. All the
32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent
registers to be accessed in one single instruction executed in one clock cycle. The resulting
architecture is more code efficient while achieving throughputs up to ten times faster than con-
ventional CISC microcontrollers. The ATtiny26(L) has a high precision ADC with up to 11 single
ended channels and 8 differential channels. Seven differential channels have an optional gain of
20x. Four out of the seven differential channels, which have the optional gain, can be used at the
same time. The ATtiny26(L) also has a high frequency 8-bit PWM module with two independent
outputs. Two of the PWM outputs have inverted non-overlapping output pins ideal for synchro-
nous rectification. The Universal Serial Interface of the ATtiny26(L) allows efficient software
implementation of TWI (Two-wire Serial Interface) or SM-bus interface. These features allow for
highly integrated battery charger and lighting ballast applications, low-end thermostats, and
firedetectors, among other applications.
The ATtiny26(L) provides 2K bytes of Flash, 128 bytes EEPROM, 128 bytes SRAM, up to 16
general purpose I/O lines, 32 general purpose working registers, two 8-bit Timer/Counters, one
with PWM outputs, internal and external Oscillators, internal and external interrupts, program-
mable Watchdog Timer, 11-channel, 10-bit Analog to Digital Converter with two differential
voltage input gain stages, and four software selectable power saving modes. The Idle mode
stops the CPU while allowing the Timer/Counters and interrupt system to continue functioning.
The ATtiny26(L) also has a dedicated ADC Noise Reduction mode for reducing the noise in ADC
conversion. In this sleep mode, only the ADC is functioning. The Power-down mode saves the
register contents but freezes the oscillators, disabling all other chip functions until the next inter-
rupt or hardware reset. The Standby mode is the same as the Power-down mode, but external
oscillators are enabled. The wakeup or interrupt on pin change features enable the ATtiny26(L)
to be highly responsive to external events, still featuring the lowest power consumption while in
the Power-down mode.
The device is manufactured using Atmel’s high density non-volatile memory technology. By
combining an enhanced RISC 8-bit CPU with Flash on a monolithic chip, the ATtiny26(L) is a
powerful microcontroller that provides a highly flexible and cost effective solution to many
embedded control applications.
The ATtiny26(L) AVR is supported with a full suite of program and system development tools
including: Macro assemblers, program debugger/simulators, In-circuit emulators, and evaluation
kits.
A IIIEI.
—®
4
1477KS–AVR–08/10
ATtiny26(L)
Block Diagram Figure 1. The ATtiny26(L) Block Diagram
WATCHDOG
TIMER
MCU CONTROL
REGISTER
UNIVERSAL
SERIAL
INTERFACE
TIMER/
COUNTER0
DATA DIR.
REG.PORT A
DATA REGISTER
PORT A
PROGRAMMING
LOGIC
TIMING AND
CONTROL
TIMER/
COUNTER1
MCU STATUS
REGISTER
PORT A DRIVERS
PA0-PA7
VCC
GND
+
-
ANALOG
COMPARATOR
8-BIT DATA BUS
ADC
ISP INTERFACE
INTERRUPT
UNIT
EEPROM
INTERNAL
OSCILLATOR
OSCILLATORS
CALIBRATED
OSCILLATOR
INTERNAL
DATA DIR.
REG.PORT B
DATA REGISTER
PORT B
PORT B DRIVERS
PB0-PB7
PROGRAM
COUNTER
STACK
POINTER
PROGRAM
FLASH SRAM
GENERAL
PURPOSE
REGISTERS
INSTRUCTION
REGISTER
INSTRUCTION
DECODER
STATUS
REGISTER
Z
Y
X
ALU
CONTROL
LINES
AVCC
/RESET
A1—IIIEI.®
5
1477KS–AVR–08/10
ATtiny26(L)
Pin Descriptions
VCC Digital supply voltage pin.
GND Digital ground pin.
AVCC AVCC is the supply voltage pin for Port A and the A/D Converter (ADC). It should be externally
connected to VCC, even if the ADC is not used. If the ADC is used, it should be connected to VCC
through a low-pass filter. See page 94 for details on operating of the ADC.
Port A (PA7..PA0) Port A is an 8-bit general purpose I/O port. PA7..PA0 are all I/O pins that can provide internal
pull-ups (selected for each bit). Port A has alternate functions as analog inputs for the ADC and
analog comparator and pin change interrupt as described in “Alternate Port Functions” on page
46.
Port B (PB7..PB0) Port B is an 8-bit general purpose I/O port. PB6..0 are all I/O pins that can provide internal pull-
ups (selected for each bit). PB7 is an I/O pin if not used as the reset. To use pin PB7 as an I/O
pin, instead of RESET pin, program (“0”) RSTDISBL Fuse. Port B has alternate functions for the
ADC, clocking, timer counters, USI, SPI programming, and pin change interrupt as described in
“Alternate Port Functions” on page 46.
An External Reset is generated by a low level on the PB7/RESET pin. Reset pulses longer than
50 ns will generate a reset, even if the clock is not running. Shorter pulses are not guaranteed to
generate a reset.
XTAL1 Input to the inverting oscillator amplifier and input to the internal clock operating circuit.
XTAL2 Output from the inverting oscillator amplifier.
A IIIEI.
—®
6
1477KS–AVR–08/10
ATtiny26(L)
General
Information
Resources A comprehensive set of development tools, application notes and datasheets are available for
download on http://www.atmel.com/avr.
Code Examples This datasheet contains simple code examples that briefly show how to use various parts of the
device. These code examples assume that the part specific header file is included before compi-
lation. Be aware that not all C compiler vendors include bit definitions in the header files and
interrupt handling in C is compiler dependent. Please confirm with the C compiler documentation
for more details.
.11m—EI.
7
1477KS–AVR–08/10
ATtiny26(L)
Register Summary
Address Name Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0 Page
$3F ($5F) SREG I T H S V N Z C 10
$3E ($5E) Reserved
$3D ($5D) SP SP7 SP6 SP5 SP4 SP3 SP2 SP1 SP0 11
$3C ($5C) Reserved
$3B ($5B) GIMSK - INT0 PCIE1 PCIE0 - - - -58
$3A ($5A) GIFR - INTF0 PCIF - - - - -59
$39 ($59) TIMSK - OCIE1A OCIE1B -- TOIE1 TOIE0 -59
$38 ($58) TIFR -OCF1AOCF1B -- TOV1 TOV0 -60
$37 ($57) Reserved
$36 ($56) Reserved
$35 ($55) MCUCR -PUDSESM1SM0 -ISC01ISC00 37
$34 ($54) MCUSR - - - - WDRF BORF EXTRF PORF 36
$33 ($53) TCCR0 - - - - PSR0 CS02 CS01 CS00 66
$32 ($52) TCNT0 Timer/Counter0 (8-Bit) 67
$31 ($51) OSCCAL Oscillator Calibration Register 29
$30 ($50) TCCR1A COM1A1 COM1A0 COM1B1 COM1B0 FOC1A FOC1B PWM1A PWM1B 70
$2F ($4F) TCCR1B CTC1 PSR1 -- CS13 CS12 CS11 CS10 71
$2E ($4E) TCNT1 Timer/Counter1 (8-Bit) 72
$2D ($4D) OCR1A Timer/Counter1 Output Compare Register A (8-Bit) 72
$2C ($4C) OCR1B Timer/Counter1 Output Compare Register B (8-Bit) 73
$2B ($4B) OCR1C Timer/Counter1 Output Compare Register C (8-Bit) 73
$2A ($4A) Reserved
$29 ($49) PLLCSR - - - - - PCKE PLLE PLOCK
$28 ($48) Reserved
$27 ($47) Reserved
$26 ($46) Reserved
$25 ($45) Reserved
$24 ($44) Reserved
$23 ($43) Reserved
$22 ($42) Reserved
$21 ($41) WDTCR - - - WDCE WDE WDP2 WDP1 WDP0 78
$20 ($40) Reserved
$1F ($3F) Reserved
$1E ($3E) EEAR - EEAR6 EEAR5 EEAR4 EEAR3 EEAR2 EEAR1 EEAR0 18
$1D ($3D) EEDR EEPROM Data Register (8-Bit) 19
$1C ($3C) EECR - - - - EERIE EEMWE EEWE EERE 19
$1B ($3B) PORTA PORTA7 PORTA6 PORTA5 PORTA4 PORTA3 PORTA2 PORTA1 PORTA0
$1A ($3A) DDRA DDA7 DDA6 DDA5 DDA4 DDA3 DDA2 DDA1 DDA0
$19 ($39) PINA PINA7 PINA6 PINA5 PINA4 PINA3 PINA2 PINA1 PINA0
$18 ($38) PORTB PORTB7 PORTB6 PORTB5 PORTB4 PORTB3 PORTB2 PORTB1 PORTB0
$17 ($37) DDRB DDB7 DDB6 DDB5 DDB4 DDB3 DDB2 DDB1 DDB0
$16 ($36) PINB PINB7 PINB6 PINB5 PINB4 PINB3 PINB2 PINB1 PINB0
$15 ($35) Reserved
$14 ($34) Reserved
$13 ($33) Reserved
$12 ($32) Reserved
$11 ($31) Reserved
$10 ($30) Reserved
$0F ($2F) USIDR Universal Serial Interface Data Register (8-Bit) 81
$0E ($2E) USISR USISIF USIOIF USIPF USIDC USICNT3 USICNT2 USICNT1 USICNT0 81
$0D ($2D) USICR USISIE USIOIE USIWM1 USIWM0 USICS1 USICS0 USICLK USITC 82
$0C ($2C) Reserved
$0B ($2)B Reserved
$0A ($2A) Reserved
$09 ($29) Reserved
$08 ($28) ACSR ACD ACBG ACO ACI ACIE ACME ACIS1 ACIS0 91
$07 ($27) ADMUX REFS1 REFS0 ADLAR MUX4 MUX3 MUX2 MUX1 MUX0 101
$06 ($26) ADCSR ADEN ADSC ADFR ADIF ADIE ADPS2 ADPS1 ADPS0 103
$05 ($25) ADCH ADC Data Register High Byte 104
$04 ($24) ADCL ADC Data Register Low Byte 104
… Reserved
$00 ($20) Reserved
A IIIEI.
—®
8
1477KS–AVR–08/10
ATtiny26(L)
Instruction Set Summary
Mnemonic Operands Description Operation Flags # Clocks
ARITHMETIC AND LOGIC INSTRUCTIONS
ADD Rd, Rr Add Two Registers Rd ← Rd + Rr Z,C,N,V,H 1
ADC Rd, Rr Add with Carry Two Registers Rd ← Rd + Rr + C Z,C,N,V,H 1
ADIW Rdl, K Add Immediate to Word Rdh:Rdl ← Rdh:Rdl + K Z,C,N,V,S 2
SUB Rd, Rr Subtract Two Registers Rd ← Rd - Rr Z,C,N,V,H 1
SUBI Rd, K Subtract Constant from Register Rd ← Rd - K Z,C,N,V,H 1
SBC Rd, Rr Subtract with Carry Two Registers Rd ← Rd - Rr - C Z,C,N,V,H 1
SBCI Rd, K Subtract with Carry Constant from Reg. Rd ← Rd - K - C Z,C,N,V,H 1
SBIW Rdl, K Subtract Immediate from Word Rdh:Rdl ← Rdh:Rdl - K Z,C,N,V,S 2
AND Rd, Rr Logical AND Registers Rd ← Rd • Rr Z,N,V 1
ANDI Rd, K Logical AND Register and Constant Rd ← Rd • K Z,N,V 1
OR Rd, Rr Logical OR Registers Rd ← Rd v Rr Z,N,V 1
ORI Rd, K Logical OR Register and Constant Rd ← Rd v K Z,N,V 1
EOR Rd, Rr Exclusive OR Registers Rd ← Rd ⊕ Rr Z,N,V 1
COM Rd One’s Complement Rd ← $FF - Rd Z,C,N,V 1
NEG Rd Two’s Complement Rd ← $00 - Rd Z,C,N,V,H 1
SBR Rd, K Set Bit(s) in Register Rd ← Rd v K Z,N,V 1
CBR Rd, K Clear Bit(s) in Register Rd ← Rd • ($FF - K) Z,N,V 1
INC Rd Increment Rd ← Rd + 1 Z,N,V 1
DEC Rd Decrement Rd ← Rd - 1 Z,N,V 1
TST Rd Test for Zero or Minus Rd ← Rd • Rd Z,N,V 1
CLR Rd Clear Register Rd ← Rd ⊕ Rd Z,N,V 1
SER Rd Set Register Rd ← $FF None 1
BRANCH INSTRUCTIONS
RJMP k Relative Jump PC ← PC + k + 1 None 2
IJMP Indirect Jump to (Z) PC ← Z None 2
RCALL k Relative Subroutine Call PC ← PC + k + 1 None 3
ICALL Indirect Call to (Z) PC ← ZNone3
RET Subroutine Return PC ← STACK None 4
RETI Interrupt Return PC ← STACK I 4
CPSE Rd, Rr Compare, Skip if Equal if (Rd = Rr) PC ← PC + 2 or 3 None 1/2/3
CP Rd, Rr Compare Rd - Rr Z,N,V,C,H 1
CPC Rd, Rr Compare with Carry Rd - Rr - C Z,N,V,C,H 1
CPI Rd, K Compare Register with Immediate Rd - K Z,N,V,C,H 1
SBRC Rr, b Skip if Bit in Register Cleared if (Rr(b) = 0) PC ← PC + 2 or 3 None 1/2/3
SBRS Rr, b Skip if Bit in Register is Set if (Rr(b) = 1) PC ← PC + 2 or 3 None 1/2/3
SBIC P, b Skip if Bit in I/O Register Cleared if (P(b) = 0) PC ← PC + 2 or 3 None 1/2/3
SBIS P, b Skip if Bit in I/O Register is Set if (P(b) = 1) PC ← PC + 2 or 3 None 1/2/3
BRBS s, k Branch if Status Flag Set if (SREG(s) = 1) then PC ← PC + k + 1 None 1/2
BRBC s, k Branch if Status Flag Cleared if (SREG(s) = 0) then PC ← PC + k + 1 None 1/2
BREQ k Branch if Equal if (Z = 1) then PC ← PC + k + 1 None 1/2
BRNE k Branch if Not Equal if (Z = 0) then PC ← PC + k + 1 None 1/2
BRCS k Branch if Carry Set if (C = 1) then PC ← PC + k + 1 None 1/2
BRCC k Branch if Carry Cleared if (C = 0) then PC ← PC + k + 1 None 1/2
BRSH k Branch if Same or Higher if (C = 0) then PC ← PC + k + 1 None 1/2
BRLO k Branch if Lower if (C = 1) then PC ← PC + k + 1 None 1/2
BRMI k Branch if Minus if (N = 1) then PC ← PC + k + 1 None 1/2
BRPL k Branch if Plus if (N = 0) then PC ← PC + k + 1 None 1/2
BRGE k Branch if Greater or Equal, Signed if (N ⊕ V = 0) then PC ← PC + k + 1 None 1/2
BRLT k Branch if Less than Zero, Signed if (N ⊕ V = 1) then PC ← PC + k + 1 None 1/2
BRHS k Branch if Half-carry Flag Set if (H = 1) then PC ← PC + k + 1 None 1/2
BRHC k Branch if Half-carry Flag Cleared if (H = 0) then PC ← PC + k + 1 None 1/2
BRTS k Branch if T-flag Set if (T = 1) then PC ← PC + k + 1 None 1/2
BRTC k Branch if T-flag Cleared if (T = 0) then PC ← PC + k + 1 None 1/2
BRVS k Branch if Overflow Flag is Set if (V = 1) then PC ← PC + k + 1 None 1/2
BRVC k Branch if Overflow Flag is Cleared if (V = 0) then PC ← PC + k + 1 None 1/2
BRIE k Branch if Interrupt Enabled if (I = 1) then PC ← PC + k + 1 None 1/2
BRID k Branch if Interrupt Disabled if (I = 0) then PC ← PC + k + 1 None 1/2
DATA TRANSFER INSTRUCTIONS
MOV Rd, Rr Move between Registers Rd ← Rr None 1
LDI Rd, K Load Immediate Rd ← KNone1
LD Rd, X Load Indirect Rd ← (X) None 2
LD Rd, X+ Load Indirect and Post-inc. Rd ← (X), X ← X + 1 None 2
LD Rd, -X Load Indirect and Pre-dec. X ← X - 1, Rd ← (X) None 2
A1—IIIEI.®
9
1477KS–AVR–08/10
ATtiny26(L)
LD Rd, Y Load Indirect Rd ← (Y) None 2
LD Rd, Y+ Load Indirect and Post-inc. Rd ← (Y), Y ← Y + 1 None 2
LD Rd, -Y Load Indirect and Pre-dec. Y ← Y - 1, Rd ← (Y) None 2
LDD Rd,Y+q Load Indirect with Displacement Rd ← (Y + q) None 2
LD Rd, Z Load Indirect Rd ← (Z) None 2
LD Rd, Z+ Load Indirect and Post-inc. Rd ← (Z), Z ← Z + 1 None 2
LD Rd, -Z Load Indirect and Pre-dec. Z ← Z - 1, Rd ← (Z) None 2
LDD Rd, Z+q Load Indirect with Displacement Rd ← (Z + q) None 2
LDS Rd, k Load Direct from SRAM Rd ← (k) None 2
ST X, Rr Store Indirect (X) ← Rr None 2
ST X+, Rr Store Indirect and Post-inc. (X) ← Rr, X ← X + 1 None 2
ST -X, Rr Store Indirect and Pre-dec. X ← X - 1, (X) ← Rr None 2
ST Y, Rr Store Indirect (Y) ← Rr None 2
ST Y+, Rr Store Indirect and Post-inc. (Y) ← Rr, Y ← Y + 1 None 2
ST -Y, Rr Store Indirect and Pre-dec. Y ← Y - 1, (Y) ← Rr None 2
STD Y+q, Rr Store Indirect with Displacement (Y + q) ← Rr None 2
ST Z, Rr Store Indirect (Z) ← Rr None 2
ST Z+, Rr Store Indirect and Post-inc. (Z) ← Rr, Z ← Z + 1 None 2
ST -Z, Rr Store Indirect and Pre-dec. Z ← Z - 1, (Z) ← Rr None 2
STD Z+q, Rr Store Indirect with Displacement (Z + q) ← Rr None 2
STS k, Rr Store Direct to SRAM (k) ← Rr None 2
LPM Load Program Memory R0 ← (Z) None 3
LPM Rd, Z Load Program Memory Rd ← (Z) None 3
IN Rd, P In Port Rd ← PNone1
OUT P, Rr Out Port P ← Rr None 1
PUSH Rr Push Register on Stack STACK ← Rr None 2
POP Rd Pop Register from Stack Rd ← STACK None 2
BIT AND BIT-TEST INSTRUCTIONS
SBI P, b Set Bit in I/O Register I/O(P,b) ← 1None2
CBI P, b Clear Bit in I/O Register I/O(P,b) ← 0None2
LSL Rd Logical Shift Left Rd(n+1) ← Rd(n), Rd(0) ← 0 Z,C,N,V 1
LSR Rd Logical Shift Right Rd(n) ← Rd(n+1), Rd(7) ← 0 Z,C,N,V 1
ROL Rd Rotate Left through Carry Rd(0) ← C, Rd(n+1) ← Rd(n), C ← Rd(7) Z,C,N,V 1
ROR Rd Rotate Right through Carry Rd(7) ← C, Rd(n) ← Rd(n+1), C ← Rd(0) Z,C,N,V 1
ASR Rd Arithmetic Shift Right Rd(n) ← Rd(n+1), n = 0..6 Z,C,N,V 1
SWAP Rd Swap Nibbles Rd(3..0) ← Rd(7..4), Rd(7..4) ← Rd(3..0) None 1
BSET s Flag Set SREG(s) ← 1 SREG(s) 1
BCLR s Flag Clear SREG(s) ← 0 SREG(s) 1
BST Rr, b Bit Store from Register to T T ← Rr(b) T 1
BLD Rd, b Bit Load from T to Register Rd(b) ← TNone1
SEC Set Carry C ← 1C1
CLC Clear Carry C ← 0C1
SEN Set Negative Flag N ← 1N1
CLN Clear Negative Flag N ← 0N1
SEZ Set Zero Flag Z ← 1Z1
CLZ Clear Zero Flag Z ← 0Z1
SEI Global Interrupt Enable I ← 1I1
CLI Global Interrupt Disable I ← 0I1
SES Set Signed Test Flag S ← 1S1
CLS Clear Signed Test Flag S ← 0S1
SEV Set Two’s Complement Overflow V ← 1V1
CLV Clear Two’s Complement Overflow V ← 0V1
SET Set T in SREG T ← 1T1
CLT Clear T in SREG T ← 0T1
SEH Set Half-carry Flag in SREG H ← 1H1
CLH Clear Half-carry Flag in SREG H ← 0H1
NOP No Operation None 1
SLEEP Sleep (see specific descr. for Sleep function) None 1
WDR Watchdog Reset (see specific descr. for WDR/timer) None 1
Instruction Set Summary (Continued)
Mnemonic Operands Description Operation Flags # Clocks
A IIIEI.
—®
10
1477KS–AVR–08/10
ATtiny26(L)
Notes: 1. This device can also be supplied in wafer form. Please contact your local Atmel sales office for detailed ordering information
and minimum quantities.
2. Pb-free packaging alternative, complies to the European Directive for Restriction of Hazardous Substances (RoHS direc-
tive). Also Halide free and fully Green.
3. Code Indicators:
– U: matte tin
– R: tape & reel
Ordering Information
Speed (MHz) Power Supply (V) Ordering Code(2) Package(2) Operational Range
8 2.7 - 5.5
ATtiny26L-8PU
ATtiny26L-8SU
ATtiny26L-8SUR
ATtiny26L-8MU
ATtiny26L-8MUR
20P3
20S
20S
32M1-A
32M1-A
Industrial
(-40°C to +85°C)(1)
16 4.5 - 5.5
ATtiny26-16PU
ATtiny26-16SU
ATtiny26-16SUR
ATtiny26-16MU
ATtiny26-16MUR
20P3
20S
20S
32M1-A
32M1-A
Industrial
(-40°C to +85°C)(1)
Package Type
20P3 20-lead, 0.300" Wide, Plastic Dual Inline Package (PDIP)
20S 20-lead, 0.300" Wide, Plastic Gull Wing Small Outline (SOIC)
32M1-A 32-pad, 5 x 5 x 1.0 body, Lead Pitch 0.50 mm Quad Flat No-Lead/Micro Lead Frame Package (QFN/MLF)
WWW
1m 4 fl AL
\j/‘FEW
p7 ;\‘
m.
A1—IIIEI.®
11
1477KS–AVR–08/10
ATtiny26(L)
Packaging Information
20P3
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
20P3, 20-lead (0.300"/7.62 mm Wide) Plastic Dual
Inline Package (PDIP) C
20P3
1/12/04
PIN
1
E1
A1
B
E
B1
C
L
SEATING PLANE
A
D
e
eB
eC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A – – 5.334
A1 0.381 – –
D 25.493 – 25.984 Note 2
E 7.620 – 8.255
E1 6.096 – 7.112 Note 2
B 0.356 – 0.559
B1 1.270 – 1.551
L 2.921 – 3.810
C 0.203 – 0.356
eB – – 10.922
eC 0.000 – 1.524
e 2.540 TYP
Notes: 1. This package conforms to JEDEC reference MS-001, Variation AD.
2. Dimensions D and E1 do not include mold Flash or Protrusion.
Mold Flash or Protrusion shall not exceed 0.25 mm (0.010").
41—mEI.®
°‘f/*
H
4
A1
Top View
End View
coMMoN DIMENSIONS
(Unii ai Measure , mm)
A k e I: swam MiN NOM MAX NOTE
m o in o 30
I: o 33 0 5i 4
c o 23 o 32
D i2 so K! on i
SIdeVIew E 740 750 2
H io an io 65
L o 40 i 27 3
e i 27 ssc
Neies i This dlawmg is im geneiai iniormeiien oniy, ieieue JEDEC Dvawing M57011 Vavlalion AC loiaddi nei inlovmalion
z Dimension ‘D‘ does nci meiuee maid Fiash‘ pmnusms ovgale buns Maid Fiash, pvmmsiuns and geie buns shali noi exceed
ms mm (0.006‘) pevslde.
a. Dimension ‘E‘ does nei Include imei-ieaa Fiash DY pieiiusion. iniei-ieaa Hush and pioimsiens shail nei Exceed a 2: mm
(o 010‘) perside
A ‘L‘ is me iengm oi "is ieiminai my soiaemg ia a sunsiveie
5. The ieae Wiem 'n‘ i as measuved 0.36 mm (o 014‘) m gieeiei above me seeiing piane‘ shaH um exceed a maximum value 0! 0.61 mm
(0 02“ per side ii/s/os
TITLE DRAWING ND. REV.
Am 2325 Orchard Parkway 2052i zoriead, 0.300‘ Wide Body, Piasiic Gun 2052 E
, San Jose‘ CA 95ml Wlng Smali Outline Package (soic)
12
1477KS–AVR–08/10
ATtiny26(L)
20S
_|_
rcccccc
\Jm
UUUUUU
F
’47
EHP4PD
Alli—EL
Alli—El.
13
1477KS–AVR–08/10
ATtiny26(L)
32M1-A
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
32M1-A, 32-pad, 5 x 5 x 1.0 mm Body, Lead Pitch 0.50 mm, E
32M1-A
5/25/06
3.10 mm Exposed Pad, Micro Lead Frame Package (MLF)
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
D1
D
E1 E
e
b
A3
A2
A1
A
D2
E2
0.08C
L
1
2
3
P
P
0
1
2
3
A 0.80 0.90 1.00
A1 – 0.02 0.05
A2 – 0.65 1.00
A3 0.20 REF
b 0.180.230.30
D
D1
D2 2.95 3.10 3.25
4.90 5.00 5.10
4.70 4.75 4.80
4.70 4.75 4.80
4.90 5.00 5.10
E
E1
E2 2.95 3.10 3.25
e 0.50 BSC
L 0.30 0.40 0.50
P – – 0.60
– – 12o
Note: JEDEC Standard MO-220, Fig. 2 (Anvil Singulation), VHHD-2.
TOP VIEW
SIDE VIEW
BOTTOM VIEW
0
Pin 1 ID
Pin #1 Notch
(0.20 R)
K 0.20 – –
K
K
A IIIEI.
—®
14
1477KS–AVR–08/10
ATtiny26(L)
Errata The revision letter refers to the revision of the device.
ATtiny26 Rev.
B/C/D
•First Analog Comparator conversion may be delayed
1. First Analog Comparator conversion may be delayed
If the device is powered by a slow rising VCC, the first Analog Comparator conversion will
take longer than expected on some devices.
Problem Fix/Workaround
When the device has been powered or reset, disable then enable the Analog Comparator
before the first conversion.
A1—IIIEI.®
15
1477KS–AVR–08/10
ATtiny26(L)
Datasheet
Revision
History
Please note that the referring page numbers in this section refer to the complete document.
Rev. 1477K-08/10 Added tape and reel part numbers in “Ordering Information” on page 171. Removed text
“Not recommended for new design” from cover page. Updated last page.
Rev. 1477J-06/07 1. “Not recommended for new design”
Rev. 1477I-05/06 1. Updated “Errata” on page 175
Rev. 1477H-04/06 1. Updated typos.
2. Added “Resources” on page 6.
3. Updated features in “System Control and Reset” on page 32.
4. Updated “Prescaling and Conversion Timing” on page 96.
5. Updated algorithm for “Enter Programming Mode” on page 112.
Rev. 1477G-03/05 1. MLF-package alternative changed to “Quad Flat No-Lead/Micro Lead Frame Package
QFN/MLF”.
2. Updated “Electrical Characteristics” on page 126
3. Updated “Ordering Information” on page 171
Rev. 1477F-12/04 1. Updated Table 16 on page 33, Table 9 on page 28, and Table 29 on page 57.
2. Added Table 20 on page 40.
3. Added “Changing Channel or Reference Selection” on page 98.
4. Updated “Offset Compensation Schemes” on page 105.
5. Updated “Electrical Characteristics” on page 126.
6. Updated package information for “20P3” on page 172.
7. Rearranged some sections in the datasheet.
Rev. 1477E-10/03 1. Removed Preliminary references.
2. Updated “Features” on page 1.
3. Removed SSOP package reference from “Pin Configuration” on page 2.
4. Updated VRST and tRST in Table 16 on page 33.
5. Updated “Calibrated Internal RC Oscillator” on page 29.
A IIIEI.
—®
16
1477KS–AVR–08/10
ATtiny26(L)
6. Updated DC Characteristics for VOL, IIL, IIH, ICC Power Down and VACIO in “Electrical
Characteristics” on page 126.
7. Updated VINT, INL and Gain Error in “ADC Characteristics” on page 129 and page 130.
Fixed typo in “Absolute Accuracy” on page 130.
8. Added Figure 106 in “Pin Driver Strength” on page 146, Figure 120, Figure 121 and
Figure 122 in “BOD Thresholds and Analog Comparator Offset” on page 155. Updated
Figure 117 and Figure 118.
9. Removed LPM Rd, Z+ from “Instruction Set Summary” on page 169. This instruction
is not supported in ATtiny26.
Rev. 1477D-05/03 1. Updated “Packaging Information” on page 172.
2. Removed ADHSM from “ADC Characteristics” on page 129.
3. Added section “EEPROM Write During Power-down Sleep Mode” on page 20.
4. Added section “Default Clock Source” on page 26.
5. Corrected PLL Lock value in the “Bit 0 – PLOCK: PLL Lock Detector” on page 73.
6. Added information about conversion time when selecting differential channels on
page 97.
7. Corrected {DDxn, PORTxn} value on page 42.
8. Added section “Unconnected Pins” on page 46.
9. Added note for RSTDISBL Fuse in Table 50 on page 108.
10. Corrected DATA value in Figure 61 on page 116.
11. Added WD_FUSE period in Table 60 on page 123.
12. Updated “ADC Characteristics” on page 129 and added Table 66, “ADC Characteris-
tics, Differential Channels, TA = -40°C to +85°C,” on page 130.
13. Updated “ATtiny26 Typical Characteristics” on page 131.
14. Added LPM Rd, Z and LPM Rd, Z+ in “Instruction Set Summary” on page 169.
Rev. 1477C-09/02 1. Changed the Endurance on the Flash to 10,000 Write/Erase Cycles.
Rev. 1477B-04/02 1. Removed all references to Power Save sleep mode in the section “System Clock and
Clock Options” on page 23.
2. Updated the section “Analog to Digital Converter” on page 94 with more details on
how to read the conversion result for both differential and single-ended conversion.
3. Updated “Ordering Information” on page 171 and added QFN/MLF package
information.
Rev. 1477A-03/02 1. Initial version.
A1—IIIEI.®
17
1477KS–AVR–08/10
ATtiny26(L)
.1 lllEl®
1477KS–AVR–08/10
Headquarters International
Atmel Corporation
2325 Orchard Parkway
San Jose, CA 95131
USA
Tel: 1(408) 441-0311
Fax: 1(408) 487-2600
Atmel Asia
Unit 1-5 & 16, 19/F
BEA Tower, Millennium City 5
418 Kwun Tong Road
Kwun Tong, Kowloon
Hong Kong
Tel: (852) 2245-6100
Fax: (852) 2722-1369
Atmel Europe
Le Krebs
8, Rue Jean-Pierre Timbaud
BP 309
78054 Saint-Quentin-en-
Yvelines Cedex
France
Tel: (33) 1-30-60-70-00
Fax: (33) 1-30-60-71-11
Atmel Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
Tel: (81) 3-3523-3551
Fax: (81) 3-3523-7581
Product Contact
Web Site
www.atmel.com
Technical Support
Enter Product Line E-mail
Sales Contact
www.atmel.com/contacts
Literature Requests
www.atmel.com/literature
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any
intellectual property right is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN ATMEL’S TERMS AND CONDI-
TIONS OF SALE LOCATED ON ATMEL’S WEB SITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY
WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDEN-
TAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS OF PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT
OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no
representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to make changes to specifications
and product descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided
otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel’s products are not intended, authorized, or warranted for use
as components in applications intended to support or sustain life.
© 2010 Atmel Corporation. All rights reserved. Atmel®, logo and combinations thereof, AVR® and others are registered trademarks or trade-
marks of Atmel Corporation or its subsidiaries. Other terms and product names may be trademarks of others.
Products related to this Datasheet
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 20DIP
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 20DIP
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 20DIP
IC MCU 8BIT 2KB FLASH 20DIP
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 20DIP
IC MCU 8BIT 2KB FLASH 20DIP
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 20DIP
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 32VQFN
IC MCU 8BIT 2KB FLASH 20SOIC
IC MCU 8BIT 2KB FLASH 32VQFN