NXI110 Series Datasheet by Carling Technologies

View All Related Products | Download PDF Datasheet
ARTES ’ N" ssssssssss
DC/DC CONVERTERS 110W Non-isolated DC/DC Converters 1
2 YEAR WARRANTY
NXI110 Series
Single output, 5 Bit Selectable (Non-Isolated)
All specifications are typical at nominal input, full load at 25°C unless otherwise stated
GENERAL SPECIFICATIONS
Efficiency 1V7, 1V85 output @ 60A 84%
1V10 output @ 60A 76%
Switching frequency Fixed (See Note 3) 900kHz
Standards 94V-0 Flammability rating
Weight 75g (2.64 oz)
MTBF Bellcore TR-332 2,000,000 hours
Mating connector (See Note 4)
ENVIRONMENTAL SPECIFICATIONS
Maximum temperature Operating 5˚C/10 min.
shock
Temperature shock Operating 10˚C/hour
Non-operating 20˚C/hour
Humidity Operating 85% RH
Storage 95% RH
Altitude Operating 10,000 feet max.
Storage 50,000 feet max.
Shock Operational and 50G 11ms
non-operational half sine wave
Vibration Operational and 0.02G2/Hz max.
(See Note 5) non-operational
Electrostatic discharge Operating (See Note 6) ESD 15kV
Non-operating ESD 25kV
Thermal performance Operating ambient 0 to +60ºC
(See Note 7) temperature
OUTPUT SPECIFICATIONS
Voltage adjustability See table
Set point accuracy Vout ±0.8%
Ripple and noise 20MHz bandwidth 15mV pk-pk
(See Note 1)
Transient response (See Note 2) 125mV
peak dev. settling time 50µs
Short circuit protection Continuous
automatic recovery
INPUT SPECIFICATIONS
Input voltage range 12Vin nominal 11.0 to 13.2VDC
Input current No load 300mA
Remote OFF 40mA max.
UVLO turn ON voltage 10.8V typ.
UVLO turn OFF voltage 9.5V typ.
Start-up time Nominal line 10ms
Active high remote ON/OFF
Logic compatibility Ref. to -input
ON Open circuit voltage 5.0VDC
OFF 0.8VDC max.
SPECIFICATIONS
Meets VRM9.0 specification
High efficiency: 84% typical @ Vin = 12V, Vout = 1.7V, Iout = 60A
Multi-phase power conversion
Microprocessor voltage identification input
- 5 Bit VID input
- 1.10V to 1.85V in 25mV steps
Remote enable pin
Power good signal
True double ended differential remote sense
Democratic current sharing, no need for
master/slave configuration
Up to 50A/µsec load transient no load to full load,
recovery within 50µsec
Overcurrent and short circuit protection
Overvoltage protection with on board fuse
Vertical plug-in to standard motherboard connector
No minimum load requirement
The NXI110 non-isolated DC/DC converters are designed to meet the exceptionally fast transient response
requirements of today’s microprocessors and fast switching logic in a compact size at a very affordable price.
Advanced Circuit techniques, component selection and placement optimization, state-of-the-art thermal packaging,
and Surface Mount Technologies provide a high power density, highly reliable, and very precise voltage regulation
system for advanced microprocessors. Multi-phase power conversion techniques allow the NXI converters to lead
the industry with regard to conversion efficiency without adding unneccesary complexity. VRM9.0 specification
compliant without the need for expensive external components. On board active current sharing circuit guarantees
the current sharing specification is met both during both static and dynamic load conditions.
File Name: NXI110.PDF Rev: 02 May 2002
ARTES ’ N" ssssssssss
For the most current data and application support visit www.artesyn.com/powergroup/products.htm
Notes
115mV pk-pk ripple with no external output filtering.
Vin = 12V, Vout = 1.6V, Iout = 60A.
2125mV peak deviation when slewing load from no load to full load at
50A/µsec. Oscon type low impedance caps required across output.
3Each phase operates at a fixed 225kHz. Effective fundamental output
frequency is 900kHz / 4 phases each at 225kHz interleaved.
4Recommended mating connector is AMP 1364125-1 or equivalent.
5From 5Hz to 20Hz, maintaining 0.02G2/Hz from 20Hz to 500Hz, all axes.
6Initilization level; ESD event shall cause no out-of-regulation conditions.
7Requires 400LFM forced air over the converter. Ensure the thermal
reference point (see figure 2) is kept below 95ºC to maintain the reliability of
the converter.
NXI110 Series
Single output, 5 Bit Selectable (Non-isolated)
DC/DC CONVERTERS 110W Non-isolated DC/DC Converters 2
www.artesyn.com
TABLE 2 : VOLTAGE IDENTIFICATION (VID) CODES
VID4 VID3 VID2 VID1 VID0 VDAC
11 1 1 1Off
11 1101.100
11 1011.125
11 1001.150
11 0111.175
11 0101.200
11 0011.225
11 0001.250
10 1111.275
10 1101.300
10 1011.325
10 1001.350
10 0111.375
10 0101.400
10 0011.425
10 0001.450
01 1111.475
01 1101.500
01 1011.525
01 1001.550
01 0111.575
01 0101.600
01 0011.625
01 0001.650
00 1111.675
00 1101.700
00 1011.725
00 1001.750
00 0111.775
00 0101.800
00 0011.825
00 0001.850
INPUT NOMINAL OUTPUT NOMINAL OUTPUT TYPICAL MODEL
VOLTAGE VOLTAGE CURRENT EFFICIENCY NUMBER
12VDC See Table 2 60A 84% NXI110-12P1V8C
TABLE 1 : PIN CONNECTIONS
PIN NO. FUNCTION PIN NO. FUNCTION
1Vin+32Vo-
2Vin+33Vo+
3Vin+34Vo-
4Vin+35Vo+
5Reserved 36 Vo-
6Key 37 Vo+
7VID3 38 Vo-
8VID1 39 Vo+
9Reserved 40 Vo-
10 PWRGD 41 Vo+
11 Vo sen- 42 Vo-
12 Reserved 43 Vo+
13 Vo- 44 Vo-
14 Vo+ 45 Vo+
15 Vo- 46 Vo-
16 Vo+ 47 Vo+
17 Vo- 48 Vo-
18 Vo+ 49 Vo+
19 Vo- 50 Vo+
20 Vo+ 51 Reserved
21 Vo- 52 Vo sen+
22 Vo+ 53 OUTEN
23 Vo- 54 Ishare
24 Vo+ 55 VID0
25 Vo- 56 VID2
26 Vo+ 57 VID4
27 Vo- 58 VRM-pres
28 Vo+ 59 Vin-
29 Vo- 60 Vin-
30 Vo+ 61 Vin-
31 Vo- 62 Vin-
File Name: NXI110.PDF Rev: 02 May 2002
ARTES ’ N” ltC uuuuuuuuu wwwartesynmm/powugmuplpmductshtm d 4f L
3.800 (96.520)
3.600 (91.440)
3.186 (80.924)
3.000 (76.200)0.093 (2.362)
0.307 (7.798)
1.122
(28.499)
REF
2.615
(66.421)
REF
2.300 (58.420)
0.300 (7.620)
0.310 (7.874)
11 32-62 1-31
6 No Contact
12
31
3262
1
0.042
(1.067)
KEY
DIMENSIONS IN INCHES (MM)
0.425 (10.795) 0.425 (10.795)
0.425 (10.795)
KEEP OUT
AREA
0.610 (15.494)
0.250 (6.350) MAX
0.063 (1.600) THK FR-4 DBL-SIDED
CIRCUIT BOARD W/GOLD-PLATED
(30u") CONNECTOR FINGERS
0.563 (14.300) MAX
0.54 (13.72)
1.075 (27.305)
0.100 (2.540) TYP
COMP CLEAR
Figure 2:
Thermal Reference Point (TRP) -
Monitor Tab Indicated
Figure 1: Mechanical Drawing
TRP
Data Sheet © Artesyn Technologies
®
2002
The information and specifications contained in this data sheet are believed to be correct at time of publication. However, Artesyn Technologies accepts no responsibility for consequences arising
from printing errors or inaccuracies. Specifications are subject to change without notice. No rights under any patent accompany the sale of any such product(s) or information contained herein.
www.artesyn.com
For the most current data and application support visit www.artesyn.com/powergroup/products.htm
NXI110 Series
Single output, 5 Bit Selectable (Non-isolated)
DC/DC CONVERTERS 110W Non-isolated DC/DC Converters 3
Mechanical Notes
1All dimensions in INCHES (mm).
File Name: NXI110.PDF Rev: 02 May 2002

Products related to this Datasheet

DC DC CONVERTER 1.8V 110W
CIR BRKR 250MA 480VAC 150VDC