Digi Connect ME® 9210 Family Datasheet by Digi

View All Related Products | Download PDF Datasheet
BLOCK DIAGRAM
RELATED PRODUCTS
Ultra-compact high-performance embedded modules for M2M networking
combine on-chip security
DIGI CONNECT ME 9210
BENEFITS
Integrated 10/100 Mbit Ethernet interface
Support for Digi Embedded Linux and Digi NET+OS
Industrial operating temperature System-on-Module
RJ-45 form factor compatible with Digi Connect ME
On-chip hardware encryption engine
Extended set of on-chip interfaces and signals
Power management modes
Low-emission design (FCC Class B)
Digi Connect®
ME
ConnectCard™
for i.MX28
Development
Kits
ConnectCore®
9P 9215
Digi XBee®
The Digi Connect ME 9210 embedded module enables secure
wired and wireless networking. Built on Digi’s powerful
NS9210 ARM9 processor, the high-performance module allows
customers to implement next generation network-enabled
products. Additionally, the RJ-45 form factor is pin compatible
with modules in the Digi Connect ME family.
The module can provide future application-specific interface
options through the programmable Flexible Interface Module
(FIM), while keeping the main serial port or other key peripheral
interfaces available. It is well-suited for more advanced core
module applications by supporting up to ten shared GPIOs,
external IRQs and an extended set of peripheral interface
options.
The Digi Connect ME 9210 features the development and
operational benefits of Digi Remote Manager®. This secure,
highly-scalable platform seamlessly ties enterprise applications
and remote devices together. Using Digi Remote Manager,
customers can also easily configure, upgrade, monitor and
troubleshoot their device from a centralized location.
COMPACT AND
POWERFUL WIRED
AND WIRELESS
EMBEDDED MODULES
20-Pin
Connector
DIGI CONNECT ME®
9210
RJ-45
w/Integrated
Magnetics
PHY
8 MB
FLASH
16 MB
SDRAM
JTAG
Connector
Mem
Ctrlr
Power
Mgmt
JTAG
UART GPIO
I2CSPI
10 / 100
Ethernet
MAC
AES
Accelerator
ARM926EJ-S
75 MHz
ARM
DRPIC165X FIM
WWW.DIGI.COM
DIGI JUMPSTART KIT® OVERVIEW
DIGI JUMPSTART KIT® FOR NET+OS DIGI JUMPSTART KIT® FOR EMBEDDED LINUX
This royalty-free turnkey solution for embedded software development is based
on the ThreadX Real-Time Operating System (RTOS), one of the most reliable and
field-proven RTOS solutions available. In addition to ThreadX, NET+OS® provides
the integrated building blocks needed to create product solutions with leading
network security using Digi embedded modules and microprocessors.
For professional NET+OS software development, the Eclipse based Digi ESP™
Integrated Development Environment (IDE) with graphical user interface and
high-speed USB 2.0 hardware debugger is provided out-of-the-box.
Royalty-free turnkey solution for embedded software development
Built on field-proven and compact ThreadX RTOS
Fully integrated support for secure, IPv4/IPv6 networking applications
Professional software development using Windows-based Digi ESP IDE
Built around a standard Linux 2.6 kernel distribution, the Digi JumpStart Kit for Embedded
Linux is tailored to the specific needs of embedded Linux development and provides
an easy-to-use, complete off-the-shelf embedded development platform. It includes all
components that are required to build secure network-enabled products based on the Digi
Connect ME 9210 family.
The kit includes Digi ESP™ for Embedded Linux, a powerful and fully Linux-hosted
Integrated Development Environment based on the open Eclipse™ framework. Ideal for
new and experienced Linux developers, Digi ESP improves software design productivity
by accelerating and greatly simplifying driver and application development through a
user-friendly graphical interface.
Off-the-shelf development platform for network-enabled embedded systems
Royalty-free and with optimized 2.6 kernel and services support
Linux Digi ESP IDE for accelerated software development
Full Linux and Digi BSP source code included
SOFTWARE PLATFORM NET+OS® EMBEDDED LINUX
MODULE Digi Connect ME 9210 w/ 8 MB Flash, 16 MB SDRAM
DEVELOPMENT BOARD
1 RS-232 serial port, GPIO configuration switches, screw terminal for GPIO signals, prototyping area, status LEDs
(serial, GPIO, power), logic signal header, test points, reset button, user/wake-up buttons, PoE module header,
9-30 VDC power supply, JTAG header and RS-232 console/debug port for JTAG-equipped modules
CD/DVD
Digi NET+OS CD:
NET+OS 7, Digi ESP IDE, BSP source code, sample code,
Green Hills MULTI IDE support files, user documentation
Digi Embedded Linux 4 DVD:
Digi Embedded Linux, Digi ESP IDE, Linux and platform
specific source code, Universal boot loader source code
(U-Boot), sample code, documentation
DOCUMENTATION
Quick start guide, Digi ESP tutorial, NET+OS porting guide,
NET+OS API documentation, Advanced Web Server, hardware
reference manual, development board schematics
Quick start guide, Digi Embedded Linux user’s guide, hard-
ware reference manual, development board schematics
POWER SUPPLIES AND ACCESSORIES External wall power supply (110/240 VAC) with interchangeable outlet adapters
(North America, EU, UK, and Australia), crossover serial cable, Ethernet cable
OTHER Digi JTAG Link USB 2.0 hardware debugger N/A
Please refer to the feature specs on our website for detailed information about the specific software platform capabilities.
WWW.DIGI.COM
SPECIFICATIONS Digi Connect ME® 9210
HARDWARE
PROCESSOR TYPE 32-bit Digi NS9210 processor
ARM CORE ARM926EJ-S
PROCESSOR SPEED 75 MHz
CACHE 4k I/D Cache
MEMORY BASE POPULATION Support up to 8 MB NOR Flash; Support up to 16 MB SDRAM
FLEXIBLE INTERFACE MODULES (FIMS) 300 MHz DRPIC165X CPU; 2k program/192 bytes data RAM
ON-CHIP 256-BIT AES ACCELERATOR Yes
POWER MANAGEMENT MODES On-the-fly clock scaling; Low-power sleep modes; Configurable scaling/wake-up events (EIRQ, UART, Ethernet, etc.)
PINS/FORM FACTOR RJ-45 connector style with 20-pin micro pin header (Samtec FTS-110-01-F-DV-TR)
HIGH-SPEED TTL SERIAL INTERFACE Full signal support (TXD, RXD, RTS, CTS, DTR, DSR and DCD); Hardware/Software flow control
GPIO 10 shared; Up to 3 external IRQ options
SPI Master data rate up to 16.7 Mbps; Slave data rate up to 7.5 Mbps
I2Cv1.0 bus interface; 7-bit and 10-bit address modes
FLEXIBLE INTERFACE SUPPORT (FIM) UART, 1-Wire, USB device (low-speed), CAN BUS
WATCHDOG TIMER (16-BIT) Yes
JTAG INTERFACE Available on development modules only
ON-BOARD POWER SUPERVISOR Yes
WAVE-SOLDERABLE DESIGN No clean flux process
DIMENSIONS (L X W X H) 1.445 in (36.7 mm) x 0.75 in (19.05 mm) x 0.735 in (18.67 mm)
NETWORK INTERFACE - WIRED
PHYSICAL LAYER 10/100Base-T
DATA RATE 10/100 Mbps (auto-sensing)
MODE Full- or half-duplex (auto-sensing)
CONNECTOR RJ-45 w/ magnetics
POE POWER PASS-THROUGH 802.3af compliant (Mid- and End-span)
ENVIRONMENTAL
OPERATING TEMPERATURE -40° C to +75° C (-40° F to +167° F) -40° C to +85° C (-40° F to +185° F) with external thermal pad*
STORAGE TEMPERATURE -50° C to +125° C (-58° F to +257° F)
RELATIVE HUMIDITY 5% to 90% (non-condensing)
ALTITUDE 12,000 feet (3,658 meters)
POWER REQUIREMENTS (3.3 VDC)
MAXIMUM 450 mA (1.485 W)
TYPICAL 346 mA (1.14 W)
UART and Ethernet activated
IDLE 186 mA (613 mW)/16 clock scaling, Ethernet activated
SLEEP 3.3 VDC @ 34 mA (113 mW)
WARRANTY
PRODUCT WARRANTY 3 years
*Please see hardware reference manual for detailed information
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS Digi Connect ME® 9210
REGULATORY APPROVALS
FCC PART 15 CLASS B, EN 55022 CLASS B Yes
EN 61000-3-2 AND EN 61000-3-3 Yes
ICES-003 CLASS B, VCCI CLASS II, AS 3548 Yes
FCC PART 15 SUB C SECTION 15.247 Yes
IC RSS-210 ISSUE 5 SECTION 6.2.2(O) Yes
EN 300 328, EN 301 489-17 Yes
UL 60950-1, EN 60950 (EU) Yes
CSA C22.2, NO. 60950 Yes
EN 55024 Yes
INTENTIONAL RADIATION Yes
PIN UART GPIO EXT IRQ I2C SPI FIM OTHER
1VETH+
2VETH-
3-6 Positions removed
7RxD GPIO[3] IN PIC[3]
8TxD GPIO[7] OUT Timer Out 7
Timer In 8
9RTS GPIO[5] 3 CLK Timer Out 6
10 DTR GPIO[6] Timer In 7
11 CTS GPIO[1] 0 PIC[1]
12 DSR GPIO[2] 1 PIC[2]
13 DCD GPIO[0] EN PIC[0]
14 /RST
15 3.3V
16 GND
17 GPIO[12] SDA CLK RESET_DONE
18 GPIO[9] 0 SCL
19 Reserved
20 GPIO[13] CLK INIT
Timer Out 9
PART NUMBERS DESCRIPTION
91001478
F7/819
MODULE PINOUT RECOMMENDED PCB LAYOUT
DIGI JUMPSTART KITS
DC-ME-9210-LX Digi Connect ME 9210 Digi JumpStart Kit for Digi Embedded Linux
DC-ME-9210-NET Digi Connect ME 9210 Digi JumpStart Kit for NET+OS 7
DIGI CONNECT ME MODULES
DC-ME-Y402-S Digi Connect ME 9210 w/4 MB Flash, 8 MB RAM (single-unit pack)
DC-ME-Y402-LX Digi Connect ME 9210 w/4 MB Flash, 8 MB RAM (single-unit pack)
DC-ME-Y413-LX Digi Connect ME 9210 w/16MB SDRAM, 8 MB Flash, for Digi Embedded Linux, Single Pack
DC-ME-Y401-C Digi Connect ME 9210 w/2 MB Flash, 8 MB RAM (single-unit pack)
DC-ME-Y402-C Digi Connect ME 9210 w/4 MB Flash, 8 MB RAM (single-unit pack)

Products related to this Datasheet

IC MOD ARM926EJ-S 75MHZ 16MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
RX TXRX MODULE WIFI RP-SMA SMD
IC MOD ARM926EJ-S 75MHZ 8MB
JUMPSTART DIGI CONN ME 9210 MOD
JUMPSTART DIGI CONN ME 9210 MOD
IC MOD ARM926EJ-S 75MHZ 8MB 50PK
IC MOD ARM926EJ-S 75MHZ 8MB 50PK
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 16MB
IC MOD ARM926EJ-S 75MHZ 8MB
IC MOD ARM926EJ-S 75MHZ 8MB
WI-ME 9210 JUMPSTART KIT LINUX
WI-ME 9210 JUMPSTART KIT NET+OS7
RX TXRX MODULE WIFI RP-SMA SMD
RX TXRX MODULE WIFI RP-SMA SMD
RX TXRX MODULE WIFI RP-SMA SMD
RX TXRX MODULE WIFI RP-SMA SMD
RX TXRX MODULE WIFI RP-SMA SMD
RX TXRX MODULE WIFI RP-SMA SMD