211110-1 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
DRAWING MADE IN I'HJRD ANGLE PPDJECTIDN v THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION ,I9 . LDC ”‘57 REVISIONS © COPYRIGHT IS Bv AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. DD 39 p F ZONE UR DEECWHUN W5 W5 ADDED *3 NPR 4908, WAS 93*4957EOOEEI OI 06/24/93 7 D REDRAWN ON CAD D A REV PER ECOO2OESAOEBA owes/e4 ATC B OBSOLETE ,3 PER EC 0020*I427ED4 m0Wfi AIC + 4.83 23.88 C REV PER EC OGICEEBEQE 2mm RE ’ [.1901 [.9401 D REV PER 063BEO2AOEBB mm DAB 9' E 23. 88 E 2I .08 [.940] I: [.830] C C I 3. 977 D [.550] <3 b="" ’b="" obsolete="" 3="" 2="" 2i="" i="" i="" i="" 073="" a="" nvlon,="" black,="" ul="" 94ve2="" rated.="" 4="" i="" 2i="" i="" ”0’2="" i="" i="" 7="" 7="" q="" nvlon,="" plane="" retardant.="" black,="" ul="" 94veo="" rated.="" 3="" i="" 2="" i="" i0="" i="" 7="" a="" nire="" and="" ratino="" in="" this="" area:="" ”i2="" and="" i4="" angeiea".="" wire="" :nqfififws="" material="" part="" no="" do="" not="" scale="" print.="" a="" nire="" and="" rating="" in="" this="" area:="" ”i8="" angeioa"="" and="" ie="" angeisa.="" stieeeiseeciz‘ss="" [wee]="" 3%;="" amp="" amp="" ”cwwted="" tolerances="" one="" r.5tone="" hohmsbur‘g,="" pa="" i7ioseebos="" 3="" plc="" dec="" t="" r="" appd="" 03/27/83="" name="" a="" t="" 7="" t.coulson="" gig;="" cover,="" convenience="" c.rohde="" a="" see="" table="" outlet,="" special="" a="" 7="" size="" babe="" dude="" drawing="" nu="" wim="" 00779="" @eqi="" i="" i="" i="" o="" seboeseeeoeewieiee="" ess‘ieepiqieeigseiiqiiesv="" ““6”="" ,="" “le="" 2.="" i="" sheet="" i="" oei="" iipiwerevw="" “$559="" 0="" customer="" drawing="" ibejaneoo="" omp33743="" ome/omp33743/edmmod="">

Products related to this Datasheet

OUTLET COVER CONVEN 12-14AWG