A8435 Datasheet by Allegro MicroSystems

View All Related Products | Download PDF Datasheet
NOTE: For detailed information on purchasing options, contact your
local Allegro field applications engineer or sales representative.
Allegro MicroSystems, Inc. reserves the right to make, from time to time, revisions to the anticipated product life cycle plan
for a product to accommodate changes in production capabilities, alternative product availabilities, or market demand. The
information included herein is believed to be accurate and reliable. However, Allegro MicroSystems, Inc. assumes no respon-
sibility for its use; nor for any infringements of patents or other rights of third parties which may result from its use.
Recommended Substitutions:
High Efficiency Charge Pump White LED Driver
A8435
For existing customer transition, and for new customers or new appli-
cations, contact Allegro Sales.
This device is in production, however, it has been deemed Pre-End
of Life. The product is approaching end of life. Within a minimum of
6 months, the device will enter its final, Last Time Buy, order phase.
Date of status change: January 31, 2011
LED1
VOUT
GND ISET
LED2
LED3
LED4
VIN
C2+
C2-
EN1
EN2
C1+
C1-
CTRL
Single-Wire On/Off and
Dimming Control
A8435
VBATT
2.7 to 5.5 V
RSET
C2
CIN
1 µF COUT
1 µF
1 µF
1 µF
C1
A8435
LED1
VOUT
GND ISET
LED2
LED3
LED4
VIN
C2+
C2–
EN1
EN
NC
2
C1+
C1–
CTRL
On/Off and
Dimming Control
VBATT
2.7 to 5.5 V
RSET
C2
CIN
1 µF COUT
1 µF
1 µF
1 µF
C1
Figure 1. Typical Circuit. Dual wire control configuration: 2-bit
parallel or PWM dimming.
Figure 2. Typical Circuit. Single wire control configuration.
A8435-DS, Rev. 2
Description
The A8435 high efficiency charge pump IC offers a simple,
low-cost white LED driver solution for portable electronics
display applications. Using a proprietary control scheme (1×,
1.5×), the A8435 can output well-matched currents for up to
4 LEDs, while maintaining the highest efficiency over most
of the Li-ion battery lifetime.
The A8435 accepts an input range of 2.7 to 5.5 V and delivers
up to 30 mA for each of the four regulated current sources. The
A8435 can deliver a total continuous output current of 120 mA,
meeting the requirements of most Li-ion battery-powered white
LED backlight applications. Outputs can also be tied together
for WLED flash/torch applications.
The A8435 offers flexible options for LED current driving.
The LED current can be set by any of the following methods:
(a) choosing an appropriate value for RSET, (b) 2-bit
parallel control with 3 levels, (c) PWM control, or (d) serial
programming
The A8435 is available in a very thin profile 0.75 mm (nominal
height) 3 × 3 mm QFN/MLP-16 package (ES), fitting the needs
of space-conscious applications.
Features and Benefits
Proprietary adaptive control scheme (1×, 1.5×)
Maximum efficiency, over 92%
0.5% LED current matching
1 MHz operating frequency
Flexible dimming control:
Serial 11-level dimming, down to 5%
PWM
2-bit parallel
Drives up to 4 white LEDs
30 mA per LED
120 mA total continuous output
Low input ripple and EMI
Soft-start limits inrush current
Short circuit protection
Overvoltage protection
Thermal shutdown protection
Space-saving MLP-16 package: 3 × 3 mm footprint
Very thin 0.75 mm nominal height package
High Efficiency Charge Pump White LED Driver
Package: 16 pin QFN/MLP (suffix ES)
Typical Applications
A8435
Approximate Scale
White LED backlights for cellular phones, PDAs
Digital cameras, camcorders
Portable audio devices
Other portable device white LED backlighting
120 mA WLED flash/torch
Applications include:
High Efficiency Charge Pump White LED Driver
A8435
2
Allegro MicroSystems, Inc.
115 Northeast Cutoff
Worcester, Massachusetts 01615-0036 U.S.A.
1.508.853.5000; www.allegromicro.com
Ab so lute Max i mum Rat ings
Package Thermal Characteristics
Input or Output Voltage
VIN, VOUT, C1+, C1–, C2+, and C2– pins ..................... –0.3 to 6 V
All other pins ..................................................... –0.3 to VIN + 0.3 V
VOUT Short Circuit to GND ....................................................Continuous
Operating Ambient Temperature, TA ..................................... –40°C to 85°C
Maximum Junction Temperature, TJ(max) ............................................. 150°C
Storage Temperature, TS
................................................... –55°C to 150°C
Selection Guide
Part Number Packaging* Package Type
A8435EESTR-T 7-in. reel, 1500 pieces/reel ES, 3 × 3 mm QFN/MLP-16
*Contact Allegro for additional packing options.
Package is lead (Pb) free, with 100% matte tin leadframe plating.
RθJA = 47 °C/W, on a 4-layer board based on JEDEC spec
Additional information is available on the Allegro Web site.
+
+
+
+++
C1
Fractional Charge Pump
(1× and 1.5×)
VIN
RSET
LED1
LED2
LED3
LED4
EN1
EN2
VOUT
C1+ C1 C2+ C2–
ISET
GND
1 µF
1 µF
C2
1 µF
1 µF
CIN COUT
CTRL
Minimum Select
Current Mirror
Control, Clock,
and Reference
Functional Block Diagram
High Efficiency Charge Pump White LED Driver
A8435
3
Allegro MicroSystems, Inc.
115 Northeast Cutoff
Worcester, Massachusetts 01615-0036 U.S.A.
1.508.853.5000; www.allegromicro.com
(Top View)
Name Pin Number Function*
C1– 13 Negative terminal of capacitor C1.
C1+ 16 Positive terminal of capacitor C1.
C2– 15 Negative terminal of capacitor C2.
C2+ 1 Positive terminal of capacitor C2.
CTRL 4 Brightness control scheme toggle. For 2-bit parallel or PWM dimming, leave open or tie to VIN
(see table 1). For single-wire serial input dimming, connect to GND (see figure 2).
EN1 3
When CTRL is open or HIGH: Enable and dimming control input 1 (see table 1).
When CTRL is grounded: single-wire enable and dimming control (see table 1 and figure 2).
(Do not leave unconnected.)
EN2 5 When CTRL is open or HIGH: Enable and dimming control input 2 (see table 1).
When CTRL is grounded: this pin disables shutdown. (Do not leave unconnected.)
EP Exposed metal pad on bottom side. Connect this to ground plane for better thermal
performance.
GND 11 Ground.
ISET 6 Connect RSET resistor to ground to set desired constant current through LEDs.
LED1 8 Current sink for LED1. Connect to VIN or VOUT if not used for LED. (Do not leave unconnected.)
LED2 7 Current sink for LED2. Connect to VIN or VOUT if not used for LED. (Do not leave unconnected.)
LED3 10 Current sink for LED3. Always connect this pin to LED.
LED4 9 Current sink for LED4. Connect to VIN or VOUT if not used for LED. (Do not leave unconnected.)
NC 12 No Connection.
VIN 14 Power supply voltage input.
VOUT 2 Charge pump voltage source output for connection to the LED anodes.
* See Application Information section for cited figure and tables.
Terminal List Table
12
11
10
9
NC
GND
LED3
LED4
1
2
3
4
C2+
VOUT
EN1 EP
CTRL
16
15
14
13
C1+
C2–
VIN
C1–
5
6
7
8
EN2
ISET
LED2
LED1
Pin-out Diagram
High Efficiency Charge Pump White LED Driver
A8435
4
Allegro MicroSystems, Inc.
115 Northeast Cutoff
Worcester, Massachusetts 01615-0036 U.S.A.
1.508.853.5000; www.allegromicro.com
ELECTRICAL CHARACTERISTICS1
VIN = VEN1 = VEN2 = 3.6 V, C1 = C2 = 1 μF, TA = –40 to 85°C, typical values at TA = 25°C (unless otherwise noted)
Characteristics Symbol Test Conditions Min. Typ. Max. Units
Input Voltage Range VIN 2.7 5.5 V
Undervoltage Lockout Threshold VUVLO VIN falling, VUVLOHYS = 35 mV 2.25 2.45 2.60 V
UVLO Hysteresis Window VUVLOHYS 35 mV
Quiescent Current IQ
Switching, TA = 25°C 2.8 4 mA
EN1 = EN2 = GND, TA = 25°C 0.1 1 μA
Soft-Start Completion Time tSS 2 ms
ISET Bias Voltage VISETBIAS 0.56 0.6 0.64 V
ISET Leakage in Shutdown VISETLKG – 0.01 1 μA
ISET Current Range IISET 40 140 μA
ISET to LEDx Current Ratio ILEDx
/ IISET
IISET = 60 μA,
CTRL = open or HIGH
EN1 = EN2 = VIN 190 219 245 A/A
EN1 = VIN, EN2 = GND 105 121 137 A/A
EN1 = GND, EN2 = VIN 51 60 69 A/A
IISET = 60 μA,
CTRL = LOW Full brightness 200 A/A
ILED Accuracy EILED EN1 = EN2 = VIN, RSET = 4.3 kΩ ±0.9 %
LED Current Matching2ILED VIN =3.6 V, ILED = 30 mA per LED ±0.5 %
Regulation Voltage at LEDx (1.5×) VLED EN1 = EN2 = VIN 150 mV
Open Loop Output Resistance3ROUT
1× mode: [(VIN – VOUT) / IOUT] – 1.1 Ω
1.5× mode: [(1.5 × VIN – VOUT) / IOUT] – 3.6 Ω
1× to 1.5× Mode Transition Voltage at LEDx VTrans V
LEDx Falling 100 mV
Transition to Dropout Voltage Difference4Vdr Measured as VTrans – VDropout 60 mV
LED Leakage in Shutdown VLEDLKG EN1 = EN2 = GND, VIN = 5.5 V, TA = 25°C 0.01 1 μA
Oscillator Frequency fosc 1 MHz
Output Overvoltage Protection5VOVP
Open circuit at any LED that is programmed to be
in the ON state 5.74 V
CTRL, EN1, EN2 Input High Logic Threshold6VIH 1.6 V
CTRL, EN1, EN2 Input Low Logic Threshold6VIL 0.4 V
Input High Current IIH V
IH = VIN –– 1μA
Input Low Current IIL V
IL = GND 1 μA
EN1 Pulse Low Time7 t
LO 0.5 500 μs
EN1 Pulse High Time7tHI 0.5 – μs
Initial EN1 Pulse High Time7 t
HI(Init) First EN1 pulse after shutdown 100 μs
Shutdown Delay7 t
SHDN Falling edge of EN1 pulse 2 3 ms
Thermal-Shutdown Threshold TSHDN 20°C hysteresis 165 °C
1Specifications guaranteed by design over operating temperature range, –40°C to 85°C.
2LED current matching is defined as (ILEDX – ILED(AVG)) / ILED(AVG)
.
3The Open Loop Output Resistance for 1.5× mode is measured with one of the LEDx pins tied to ground or open (thus its voltage is always less
than 80 mV).
4Dropout Voltage, VDropout, is defined as the LEDx-to-GND voltage at which ILEDx drops 10% below the value of ILEDX at VLEDX = 200 mV.
5Guaranteed by design.
6EN2 is not used when CTRL is tied to ground.
7Applies only when CTRL is tied to ground. See figure 3 in Application Information section.
/ / IH //
High Efficiency Charge Pump White LED Driver
A8435
5
Allegro MicroSystems, Inc.
115 Northeast Cutoff
Worcester, Massachusetts 01615-0036 U.S.A.
1.508.853.5000; www.allegromicro.com
Performance Characteristics
Tests performed using application circuit shown in figure 1: dual wire control; and
VIN
= 3.6 V, EN1 = EN2 = VIN, CIN
= C1
= C2
= COUT
= 1 μF, R SET
= 7.5 kΩ, TA = 25°C (unless otherwise noted)
50
60
70
80
90
100
2.70 2.90 3.10 3.30 3.50 3.70 3.90 4.10
V
IN
(V)
η
(%)
4.75
9.8
17.6 (Full Brightness)
Dimming Level
(mA)
0
20
40
60
80
100
120
2.70 2.90 3.10 3.30 3.50 3.70 3.90 4.10
V
IN
(V)
IBATT (mA)
VIN Rising
VIN Falling
17.6 mA
9.8 mA
4.75 mA
VIN Rising
VIN Falling
VIN Rising
VIN Falling
10
11
12
13
14
15
16
17
18
19
20
2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
V
IN
(V)
ILED (mA)
Efficiency versus Supply Voltage
Over Range of Dimming Levels, VIN Falling
Supply Current versus Supply Voltage
Over Range of Dimming Levels (mA)
LED Current versus Supply Voltage
Matching Between LEDs <1% Over Range of VIN
High Efficiency Charge Pump White LED Driver
A8435
6
Allegro MicroSystems, Inc.
115 Northeast Cutoff
Worcester, Massachusetts 01615-0036 U.S.A.
1.508.853.5000; www.allegromicro.com
t
t
VEN
t
Startup Response
2-Bit (EN1-EN2) Dimming Response
11-Level Single-Wire Serial Dimming
Response
IBATT
VOUT
IOUT
VEN
VEN1
IOUT
VOUT
Symbol Parameter Units/Division
C1 VEN 5 V
C2 IBATT 50 mA
C3 VOUT 2 V
t time 500 μs
C2
C3
C1
Symbol Parameter Units/Division
C1 VEN1 2 V
C2 IOUT 50 mA
C3 VOUT 2 V
t time 10 ms
Conditions
EN2 = CTRL = GND, apply control
signal to EN1
C2
C1
C2
C1
C3
Symbol Parameter Units/Division
C1 VEN1 2 V
C2 IOUT 50 mA
t time 5 μs
Conditions
EN2 = VIN
High Efficiency Charge Pump White LED Driver
A8435
7
Allegro MicroSystems, Inc.
115 Northeast Cutoff
Worcester, Massachusetts 01615-0036 U.S.A.
1.508.853.5000; www.allegromicro.com
Setting LED Current
The LED current level, ILEDX, is set by the value chosen for the
external resistor, RSET, which is connected to the ISET terminal.
The full current (100%) level for ILEDX can be calculated using
the following formulas:
Setting Formula
CTRL = Open or HIGH RSET (Ω) = 0.6 V × 219 / ILEDX
CTRL = LOW RSET (Ω) = 0.6 V × 200 / ILEDX
Dimming
The A8435 offers serial, 2-bit parallel, and PWM dimming
control. When the CTRL pin is pulled LOW, the EN1 pin accepts
one-wire serial pulse input both to enable the part, and to select
one of the 11 dimming levels, from 100% down to 5% (see
table 1).
With EN2 low, when EN1 is pulled high, the IC turns on. The
initial LED current defaults to 100% after softstart is complete.
The tLO must be < 500 ms to avoid shutdown. With EN2 high,
the operation of EN1 is the same as when EN2 is low, except
shutdown is disabled (TLO = ).
Application Information
Table 1. CTRL, EN1, and EN2 Pin States
CTRL EN1 EN2 Brightness LED Current, ILED
Open or HIGH LOW LOW Shutdown 0
Open or HIGH LOW HIGH 27% Brightness 60 × IISET
Open or HIGH HIGH LOW 55% Brightness 121 × IISET
Open or HIGH HIGH HIGH Full Brightness 219 × IISET
LOW Pulse
input
No
effect
Adjustable; 11 levels of dimming from
100% to 5% (see figure 3; 100% cor-
responds to 200 × IISET)
LOW LOW
> 2 ms LOW Shutdown
High Efficiency Charge Pump White LED Driver
A8435
8
Allegro MicroSystems, Inc.
115 Northeast Cutoff
Worcester, Massachusetts 01615-0036 U.S.A.
1.508.853.5000; www.allegromicro.com
When changing from one specific brightness level to another, the
user may not want to keep the existing brightness level stored
in memory. A simpler method is to program a shutdown and
re-enable, followed by an appropriate number of pulses (from
100%) to reach the target brightness level. The total “LED off”
time during shutdown, re-enable, and brightness programming
can be kept sufficiently short such that no delay is discernable to
the eye.
Shutdown
If the CTRL pin is unconnected or HIGH, the device enters the
shutdown mode when EN1 and EN2 are pulled LOW. When
configured to have a serial pulse dimming control (the CTRL pin
is grounded), the EN1 and the EN2 pins must be pulled LOW for
longer than tSHDN (2 ms typical) in order to enter shutdown mode.
The output is high impedance after shutdown.
Disabling Unused LEDs
If any WLED is not used, connect the corresponding pin to either
VIN or VOUT to disable it. Never leave open any unused WLED
pin. LED pins will sink 30 μA typical when connected to VIN or
VOUT and the IC is enabled.
LED3 must always be selected. For example, to drive 2 LEDs,
select LED3 and one of either LED1, LED2, or LED4.
Component Selection
Ceramic capacitors with X5R or X7R dielectric are recommended
for the input capacitor, CIN, the output capacitor, COUT, and the
charge pump capacitors, C1 and C2.
SHDN
tSHDN
EN1
0
100% 90% 80% 70% 60% 50% 40% 30% 20% 10% 5%
100% 90%
tHI
tLO
tSS
SHDN
tHI(Init)
IILEDX
12345 67891011
Figure 3. Single-Wire Serial Dimming Control, at pin EN1; CTRL = LOW, EN2 = LOW.
>I>>
High Efficiency Charge Pump White LED Driver
A8435
9
Allegro MicroSystems, Inc.
115 Northeast Cutoff
Worcester, Massachusetts 01615-0036 U.S.A.
1.508.853.5000; www.allegromicro.com
Package ES, 3 × 3 mm 16-Pin QFN/MLP
C0.08
17X
ATerminal #1 mark area
BExposed thermal pad (reference only, terminal #1
identifier appearance at supplier discretion)
For reference only
(reference JEDEC MO-220WEED)
Dimensions in millimeters
Exact case and lead configuration at supplier discretion within limits shown
CReference land pattern layout (reference IPC7351
QFN50P300X300X80-17W4M);
All pads a minimum of 0.20 mm from all adjacent pads; adjust as
necessary to meet application process requirements and PCB layout
tolerances; when mounting on a multilayer PCB, thermal vias at the
exposed thermal pad land can improve thermal dissipation (reference
EIA/JEDEC Standard JESD51-5)
16
2
1
A
16
1
2
PCB Layout Reference View
B1.70
1.70
1.70
1.70
0.30
1
16 0.50
0.90
3.10
3.10
C
C
SEATING
PLANE
0.25 +0.05
–0.07
0.40 +0.15
–0.10
0.50 0.75 ±0.05
3.00 ±0.15
3.00 ±0.15
D
DCoplanarity includes exposed thermal pad and terminals
Copyright ©2005-2008, Allegro MicroSystems, Inc.
Allegro MicroSystems, Inc. reserves the right to make, from time to time, such de par tures from the detail spec i fi ca tions as may be required to per-
mit improvements in the per for mance, reliability, or manufacturability of its products. Before placing an order, the user is cautioned to verify that the
information being relied upon is current.
Allegro’s products are not to be used in life support devices or systems, if a failure of an Allegro product can reasonably be expected to cause the
failure of that life support device or system, or to affect the safety or effectiveness of that device or system.
The in for ma tion in clud ed herein is believed to be ac cu rate and reliable. How ev er, Allegro MicroSystems, Inc. assumes no re spon si bil i ty for its use;
nor for any in fringe ment of patents or other rights of third parties which may result from its use.
For the latest version of this document, visit our website:
www.allegromicro.com

Products related to this Datasheet

IC LED DRIVER RGLTR DIM 16QFN
IC LED DRIVER RGLTR DIM 16QFN
IC LED DRIVER RGLTR DIM 16QFN