AFS315E Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
Fe 7 10.7MHz Turnover Temperature (To) TumoverF uenc (Fa) Frequency Temperature Coefficient FTC >— 1 L1 L2 5 D—I—-—o— —.:.-—.—o ::E1 '32 I: _T_—°‘*3—_L ABRACON CORPORATION
AFS315E
APPLICATIONS:
FEATURES:
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
SMD 315.0MHz SAW Filter
Pb
RoHS / RoHS II Compliant
5.0 x 5.0 x 1.35 mm
• Wireless car alarm, Garage door opener, RKE
• Mobile Communications systems
• Remote controller
• RF reciever
STANDARD SPECIFICATIONS:
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 02.06.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
• Low Insertion Loss 3.0dB typical
• Compact SMD package 5.0 x 5.0 x 1.35mm
• Suitable for RoHS compliant relfow
Maximum Ratings
Electrical Characteristics
Item Value
Operating Temperature Range
-35oC to +85oC
Storage Temperature Range
-40oC to +85oC
DC Voltage
12V
Input Power Level
10dBm
Parameters Minimum Typical Maximum Units Notes
Center Frequency (Fc)
315.0
MHz
Insertion Loss (IL)
3.0
5.5
dB
3dB Bandwidth
600
kHz
Rejection
Fc – 21.4MHz
40
50
dB
Fc 10.7MHz
15
30
Ultimate
80
Temperature
Turnover Temperature
(TO)
24 39 54 °C
Turnover Frequency (Fo)
Fc
MHz
Frequency Temperature
Coefficient (FTC)
0.032 ppm/°C
Frequency Aging |FA|
10
ppm/yr
Moisture Sensitivity Level (MSL) = 1
TEST CIRCUIT
C1 = 13pF, L1 = 80nH, L2 = 80nH, C2 = 13pF
@\ nzlmulnlm II n. In ll.l III! II' 'L. i) ”Uranus-Ion ll .5 LI III M ’).- ll : I.‘I I H 3 : I" 1" II I Ox “7. N -|.71 f} lB "WW” [9% my n: 1 . an. Inn. ”rm-Err m.’ smutmm Sou ulna. >— A 5 5 7 4 [:5 E T 3 2 l —DIC D E F , < pin="" l\().="" fl="" n(tl()n="" g="" r-—-i="" input="" gnd="" output="" gnd="" case="" gnd="" abracon="" corporation="">
AFS315E
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
SMD 315.0MHz SAW Filter
Pb
RoHS / RoHS II Compliant
5.0 x 5.0 x 1.35 mm
FREQUENCY CHARACTERISTICS
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 02.06.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
Moisture Sensitivity Level (MSL) = 1
OUTLINE DIMENSION:
Sign Dimensions (mm)
A 2.08
B 0.60
C 1.27
D 2.54
E 1.20
F 1.35
G 5.00
H 5.00
FUNCTION
Input
Input GND
Output
Output GND
GND
Case GND
@l Peak Temp. : 255D“ Time zhnve zan°c : 3n sec. max. 25n - ,_ znn - o 15fl'C:3°c Max. En sec. °.. 5mm : rZ.5°C/se:. 2 15H 3 E a) mu - n. g Temp. grzdlenl In cnnllng nit/sec. max. t. 5" ' Rdlnw cycles 3 cydes max. " I I I I I I n 5n 1nn 15H znn zan sun 6" Z" s [Time : sacond] >— CarrlerTape <><>€>$€r>€><>€> w .H -- E5: 529 <}m\§§ —="" 3‘="" }="" mantnln="" eaeituau="" reel="" dimensions="" pulling="" id:="" l="" i="" |="" 050.5="" 0177="" a="" pulling="" id:="" lau="" abracon="" corporation="">
AFS315E
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
SMD 315.0MHz SAW Filter
Pb
RoHS / RoHS II Compliant
5.0 x 5.0 x 1.35 mm
REFLOW PROFILE:
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 02.06.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
Moisture Sensitivity Level (MSL) = 1
T=Tape & Reel (1,000pcs/reel)
TAPE & REEL:
ATTENTION: Abracon Corporations products are COTS Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.

Products related to this Datasheet

FILTER SAW 315MHZ 8SMD
FILTER SAW 315MHZ 8SMD
FILTER SAW 315MHZ 8SMD