T10A Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
4N7
R
o
H
S
Telecom Design Guide • © 2006 Littelfuse 3 - 25 www.littelfuse.com
SIDACtor Devices
T10A SIDACtor® Device
The bi-directional T10A devices are a through-hole technology SIDACtor protector. It is
intended for cost-sensitive telecommunication applications. This T10 SIDACtor series
enables equipment to comply with various regulatory requirements including GR 1089, ITU
K.20, K.21, and K.45, IEC 60950, UL 60950, and TIA-968-A (formerly known as FCC
Part 68).
* For surge ratings, see table below.
General Notes:
All measurements are made at an ambient temperature of 25 °C. IPP applies to -40 °C through +85 °C temperature range.
• IPP is a repetitive surge rating and is guaranteed for the life of the product.
• Listed SIDACtor devices are bi-directional. All electrical parameters and surge ratings apply to forward and reverse polarities.
• VDRM is measured at IDRM.
• VS is measured at 0.5 V/µs.
Special voltage (VS and VDRM) and holding current (IH) requirements are available upon request.
* Current waveform in µs
** Voltage waveform in µs
Electrical Parameters
Part
Number *
VDRM @ 5 µA
Volts
VS
Volts
VT
Volts
IS
mAmps
IH
mAmps
pF
TYP
T10A060B 58 80 4 800 120 50
T10A060E 58 80 4800 180 50
T10A062 60 82 4 800 150 50
T10A068 65 90 4800 150 50
T10A080B 75 120 4 800 120 43
T10A080E 75 120 4800 180 43
T10A100 100 133 4 800 150 43
T10A110B 110 135 4800 120 38
T10A110E 110 135 4 800 180 38
T10A120 120 160 4800 150 38
T10A130 130 173 4 800 150 38
T10A140B 140 170 4800 120 34
T10A140E 140 170 4 800 180 34
T10A180 180 240 4800 150 34
T10A180B 175 210 4 800 120 32
T10A180E 175 210 4800 180 32
T10A200 200 267 4 800 150 30
T10A220 220 293 4800 150 30
T10A220B 215 265 4 800 120 30
T10A220E 215 265 4800 180 30
T10A240 240 320 4 800 150 30
T10A270 270 360 4800 150 30
T10A270B 270 360 4 800 120 30
T10A270E 270 360 4800 180 30
Surge Ratings in Amps
Series
IPP
ITSM
50 / 60 Hz di/dt
8x20 *
1.2x50 **
5x310 *
10x700 **
10x1000 *
10x1000 **
Amps Amps Amps Amps Amps/µs
A 100 37.5 50 30 100
W
www.littelfuse.com 3 - 26 © 2006 Littelfuse • Telecom Design Guide
T10A SIDACtor® Device
Thermal Considerations
Package Symbol Parameter Value Unit
DO-15 TJOperating Junction Temperature Range 150 °C
TSStorage Temperature Range -40 to +150 °C
RθJA Thermal Resistance: Junction to Ambient 60 °C/W
I
H
I
T
I
S
I
DRM
V
DRM
V
T
+
V
-V
+I
-I
V
S
V-I Characteristics
50
100
0
t
r
t
d
0
Peak
Value
Half Value
t – Time (µs)
I
PP
– Peak Pulse Current – %I
PP
t
r
= rise time to peak value
t
d
= decay time to half value
Waveform = t
r
x t
d
tr x td Pulse Waveform
-8
-40 -20 0 20 40 60 80 100 120 140 160
-6
-4
0
2
4
6
8
10
12
14
Junction Temperature (T
J
) – ˚C
Percent of V
S
Change – %
25 ˚C
Normalized VS Change versus Junction Temperature
0.4
-40 -20 0 20 40 60 80 100 120 140 160
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
Case Temperature (TC) – ˚C
Ratio of
IH
IH (TC = 25 ˚C)
25 ˚C
Normalized DC Holding Current versus Case Temperature

Products related to this Datasheet

THYRISTOR 60V 100A DO204AC
THYRISTOR SIBOD 80V 50A DO-15
THYRISTOR 75V 100A DO204AC
THYRISTOR 110V 100A DO204AC
THYRISTOR 110V 100A DO204AC
THYRISTOR 140V 100A DO204AC
THYRISTOR 140V 100A DO204AC
THYRISTOR 175V 100A DO204AC
THYRISTOR 175V 100A DO204AC
THYRISTOR 215V 100A DO204AC
THYRISTOR 215V 100A DO204AC
THYRISTOR 240V 100A DO204AC
THYRISTOR 270V 100A DO204AC
THYRISTOR 270V 100A DO204AC
THYRISTOR 270V 100A DO204AC
THYRISTOR 58V 100A DO204AC
THYRISTOR 58V 100A DO204AC
THYRISTOR 65V 100A DO204AC
THYRISTOR 100V 100A DO204AC
THYRISTOR 120V 100A DO204AC
THYRISTOR 130V 100A DO204AC
THYRISTOR 180V 100A DO204AC
THYRISTOR 200V 100A DO204AC