800SP9B6M6RE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
/ /= WW a; A {3 EOSWITCH' v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
800SP9B6M6RE
2:1 6/16/2011 T811006 C
BMA
1 1
P.C. MOUNTING
13 3
B20003 UPDATED AND REDRAWN 06/16/11 BMA
POS. 1 POS. 2
SWITCH FUNCTION
(ON)
OFF
OPEN 1-3
(ON)=MOMENTARY
8.13
[.320 in]
5.08
[.200 in]
n6.10
[.240 in]
5.59
[.220 in]
E-LOGO ON
OPPOSITE SIDE
13
CIRCUIT: SPST
5.08
[.200 in]
n1.09
[.043 in] (4)
5.08
[.200 in]
5.08
[.200 in] .76
[.030 in]
.51
[.020 in]
5.08
[.200 in]
3.30
[.130 in]
4.01
[.158 in]
.41
[.016 in]
.76
[.030 in]
SWITCH
RATING
FLAT
3.53
[.139 in]
4.39
[.173 in]
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: COPPER ALLOY W/ GOLD
PLATE OVER NICKEL PLATE
5. RATING: 0.4VA @ 20V AC OR DC MAX.
6. MECHANICAL LIFE: 50,000 MAKE-AND-BREAK CYCLES
7. CONTACT RESISTANCE: 20 m MAX. INITIAL @ 2-4VDC
100mA FOR BOTH GOLD AND SILVER CONTACTS
8. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
9. ELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
10. OPERATING TEMP.: -30°C to 85°C
11. DENOTES CRITICAL PARAMETER.
12. 2002/95/EC (ROHS) COMPLIANT
n2.54
[.100 in]

Products related to this Datasheet

SWITCH PUSH SPST-NO 0.4VA 20V