100DP1T2B4M6QE Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
MM @3: & &. E-SM/Z'fi”
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
100DP1T2B4M6QE
2:1 5/21/1998 T121043 G
AR
1 1
PC MOUNTING
D14611 REVISED AND REDRAWN 1/7/05 AR
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. PLATING MATERIAL: SILVER
5. RATING: 5 AMPS W/RESITIVE LOAD @ 120VAC OR 28VDC
2 AMPS W/RESITIVE LOAD @ 250VAC
6. ELECTRIC LIFE: 40,000 make-and-break cycles
at full load.
7. INSULATION RESISTANCE: 1,000 Mega-ohm min.
8. DIELECTRIC STRENGTH: 1,000 V RMS @sea level.
9. OPERATING TEMP.: -30°C to 85°C
10. DENOTES CRITICAL PARAMETER.
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONE
ON ON
2-3, 5-6 N/A 2-1, 5-4
2
13
CIRCUIT: DPDT
E-SWITCH
MARKING ON
OPPOSITE SIDE
456
3
7.36
[.290 in]
12.70
[.500 in]
11.43
[.450 in]
6
5
46
3.81
[.150 in]
1.27
[.050 in]
12.70
[.500 in]
.51
[.020 in]
4.70
[.185 in] TYP.
.76
[.030 in] TYP.
3.81
[.150 in] 4.70
[.185 in]
5.08
[.200 in] 12.70
[.500 in]
n1.85
[.073 in]
TYP.
EPOXY SEAL
6.46
[.254 in]
25~
POS.1 POS. 3
.71
[.028 in]
1.02
[.040 in]
KEYWAY
2.69
[.106 in] 3.17
[.125 in]
2.67
[.105 in]
F15233 CHANGES NOTED WITH 9/1/05 PH
E15200 CHANGES NOTED WITH 8/25/05 PH
G15989 UPDATED ACTUATOR POS. 4/26/06 CT

Products related to this Datasheet

SWITCH TOGGLE DPDT 5A 120V