R1966ABLKBLKESRED Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
wImmA Om 2mm FWD rbsz AIHHXZWMM x 2m3m3m53 039mm @8019wa ET: 3me No.8 uzfiimifi 35mm? ixiu. czfim emm‘mb rEwJSE if: 3?: Tia 3%» Ewmmnbimz 3 mo 3: mawma wbwwflfig mewwE mme b<3 3mm=""><» m="">< *="" :mug="" imminmb=""><3 3mm="">< gbo+f=""><§mm baum:="" h»="" ed="" 1»="" ¢="" wenmmndz="">ZM~ 55.9.2. 23 3 mm»; \ who 88 ~32 E: m‘mijni §>mZzO N8 \ 2m mam 25% 323% be ~38 Em. H Em. m EE “no m2 uh» TE in. In mwmz C x E m2: Rx b __ 9% row: x .83 N 78; B E 33%. $3 5.8 TE 29mm” .4. BF UEMZMEZM ,Z Z; TEN—.m— N. nmzmmkr ADFME>anH XXHHOK. + a X XXHHD.Nw I ‘ w u. 4mx52>r ZCEmmmm flow mmm Oz_.< ambo="" ambo="" ar="" m="">jznn 4w) @ Amw<>0 Om m) © Nwo<>0 I + \ m.¢mmu_ TEE FmU AmmSZle m, (5.3?)qu mammSZZrmv m:r< _="" 3350="" sn="" 9%,:="" oz?="" $82="" is”?="" e:="" s.="" onmxgzo="" 3%.="" ‘mmd="" 3="" +35="" mika§u§®="" earn="" w="" :mmm="" 33mg="" es="" renee="" swab:="" nkw="" \nn="" mmmb="" mhk="" wfx="" h?="" v;="" ene="" mmi="" mg="" 29="" 333332="" eh="" bin="" 3,;="" gm="" mm="" 5a="" x?="" 2m="" zanxés="" seeq="" 2="" eu="" sens="" .wnfiuwfifiufififim="" 3g="" mxfixmm="" :3="" 533="" v="">

Products related to this Datasheet

SWITCH ROCKER SPST 15A 125V