Insulated 3/8" Sockets & Sets Datasheet by Wiha

View All Related Products | Download PDF Datasheet
Go To Ga To ® \mage Index Numerical Index — w—wwmihatooIs-com K1000V0|| <=>
www.wihatools.com
Wiha Quality Tools
Germany
101
314 Insulated 3/8” Drive Sockets - 6 & 12 Point, Insulation
according to EN/IEC 60900, DIN 7448 specification, up to 1000 Volt.
Individually Tested. Chrome-vanadium steel, forged, oil-hardened.
Item
No. Inch lbs. pkg.
314 25 1/4 .07 1
314 28 9/32 .07 1
314 29 5/16 .07 1
314 30 11/32 .07 1
314 31 3/8 .07 1
314 32 7/16 .07 1
314 33 1/2 .09 1
314 34 9/16 .09 1
314 35 5/8 .10 1
314 36 11/16 .13 1
314 37 3/4 .14 1
314 38 13/16 .16 1
314 39 7/8 .18 1
*Sockets must be used with insulated ratchets & extensions
1000Volt
315 Insulated 3/8” Drive Sockets - 12 Point, Insulation according
to VDE, EN/IEC 60900, DIN 7448 specification, up to 1000 Volt.
Individually Tested. Chrome-vanadium steel, forged, oil-hardened.
Item
No. mm lbs. pkg.
315 06 6 .07 1
315 07 7 .07 1
315 08 8 .07 1
315 09 9 .07 1
315 10 10 .07 1
315 11 11 .08 1
315 12 12 .10 1
315 13 13 .10 1
315 14 14 .10 1
315 15 15 .10 1
315 16 16 .10 1
315 17 17 .11 1
315 18 18 .12 1
315 19 19 .14 1
315 20 20 .15 1
315 21 21 .17 1
315 22 22 .18 1
315 24 24 .26 1
*Sockets must be used with insulated ratchets & extensions
1000Volt
1000Volt
10 Pc. Insulated 3/8” Drive Socket Set - Inch
CV steel, forged, oil-hardened sockets. Insulated to EN/IEC 60900.
Item No. 314 93 Set includes the following:
5/16, 3/8, 7/16, 1/2,
lbs. 2.4 9/16, 5/8, 11/16, 3/4”
12856 3/8” x 125mm Extension Bar
12852 3/8” Ratchet - 280mm
314 93
1000Volt
10 Pc. Insulated 3/8” Drive Socket Set - Metric
CV steel, forged, oil-hardened sockets. Insulated to EN/IEC 60900.
Item No. 315 90 Set includes the following:
8, 10, 11, 12, 13, 14, 17, 19mm
lbs. 2.41 12856 3/8” x 125mm Extension Bar
12852 3/8” Ratchet - 280mm
315 90
1000Volt
16 Pc. Insulated 3/8” Drive Socket Set - Inch/Metric
CV steel, forged, oil-hardened sockets. Insulated to EN/IEC 60900.
Item No. 314 91 Set includes the following:
5/16, 3/8, 7/16, 1/2,
lbs. 2.01 9/16, 5/8, 11/16, 3/4”
8, 10, 11, 12, 13,
14, 17, 19mm
314 91
Metric - 12 Point
Inch - 6 & 12 Point
NEW
From Wiha
Wiha Insulated 3/8” Sockets & Sets
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT

Products related to this Datasheet

SOCKET 12 POINT 10MM
SOCKET 12 POINT 13MM
SOCKET SET 6PNT 12PNT 3/8" 16PC
SOCKET SET W/HNDL 6PT 12PT 3/8"
SOCKET 12 POINT 5/16"
SOCKET 12 POINT 3/8"
SOCKET 12 POINT 7/16"
SOCKET 12 POINT 1/2"
SOCKET 12 POINT 9/16"
SOCKET 12 POINT 5/8"
SOCKET 12 POINT 11/16"
SOCKET 12 POINT 3/4"
SOCKET 12 POINT 13/16"
SOCKET 12 POINT 7/8"
SOCKET SET W/HNDL 12PT 3/8" 10PC
SOCKET 12 POINT 6MM
SOCKET 12 POINT 7MM
SOCKET 12 POINT 8MM
SOCKET 12 POINT 9MM
SOCKET 12 POINT 11MM
SOCKET 12 POINT 12MM
SOCKET 12 POINT 14MM
SOCKET 12 POINT 17MM
SOCKET 12 POINT 19MM
SOCKET 12 POINT 20MM
SOCKET 12 POINT 21MM
SOCKET 12 POINT 22MM
SOCKET 12 POINT 23MM
SOCKET 12 POINT 1/4"
SOCKET 12 POINT 9/32"