mmmmmmmmmmmmmmmmmm
TT
_|_
/;.\V/)I(
1
CONNECT
INTER
CONNECT
INTER
Locking SIM
9162-300
For 9162 Slide-IN & 9162 SIM/microSD
• Accepts GSM Standard 11.11 cards
• Secure locking latch mechanism
• Robust, good resistance against shock and vibration
• SIM Installed Height – 1.50mm
• Polarized to eliminate improper insertion of the card
ELECTRICAL
• Current Rating: 0.3 Amp / Contact
• Voltage Rating: 30 VAC
ENVIRONMENTAL
• Operating Temperature:
-55ºC to +125ºC
MECHANICAL
• Insulator Material: High Temperature Plastic;
UL94 V-O
• Contact Material: Copper Alloy
• Plating: Gold over Nickel
• Durability: 10,000 Cycles
FEATURES AND BENEFITS
• SMT with locking hinged guide
• 2.50mm connector height
• Selective gold on mating surface/tin on solder tails
• Tape and reel packaging
APPLICATIONS
• Cellular Phones
• Radios
HOW TO ORDER
006
Number of
Contacts
00
Prefix
9162
Series
30
SIM Type
30 = SMT with Locking
Hinge SIM Guide
1
Contact Plating
1 = Selective Gold on Contact
Surface and Tin on Solder Tails
150
SIM Height
150 = 1.50mm on SIM Card
2.50mm on Connector
/A\V/)I(_%—
A mam snow comm
5
,7 § 2 e
\ 9 J,
\ 5’ g 1;,
4‘ m ‘50' ANGLE 2 E m
FOP CARE WSERT‘OV I '0 p
\ a a
\i “ ’ w n 3
7 , 7 4—. m
- . .
H :
‘ 9 an ‘ an )E < loike)="" cove?="" u,="" a="" m="" e="" szu="" my="" mm:="" m="" ””0“”="" vow”="" w="" h="" h="" wso="" ‘6ch="" rluthtm="" mm:="" ,ruc="" pce="" mums="" m="" ms:="" mm="" \="" ‘="" ‘="" \a‘oto="" 25="" mp="" w:="" 2="" m="" he!="" f3="" x="" 7013="" c:="" w="" 44="" an="">2
CONNECT
INTER
CONNECT
INTER
Locking SIM
9162-300
CONNECTOR DETAILS
CONTACT FUNCTIONS (ISO78161):
1. SSUPPLY VOLTAGE Vcc.
2. RESET
3. CLOCK
4. GROUND
5. PROGRAM VOLTAGE Vpp.
6. I/0
SUGGESTED PCB LAYOUT
PACKING DETAILS
NOTES:
1. SALES DRAWING FOR SIMLOCK SIM READER.
2. ALL DIMENSIONS ARE REFERENCE DIMENSIONS UNLESS
TOLERANCED.
3. FOR PRODUCT SPECIFICATION REFER TO
ELCO SPEC. 201-01-111.
4. PACKING IN TAPE AND REEL, 600 PIECES IN A 330MM REEL.
5. MATERIAL: COVER AND HOUSING: HIGH TEMPERATURE
THERMOPLASTIC UL94 V-O, COLOR BLACK. CONTACT:
COPPER ALLOY, GOLD PLATING IN CONTACT AREA, TIN
PLATING ON SOLDER TAILS, NICKEL UNDERCOAT ON ALL
SURFACES.
Products related to this Datasheet
CONN SIM CARD HINGED TYPE R/A
CONN SIM CARD HINGED TYPE R/A
CONN SIM CARD HINGED TYPE R/A