Hybrids
RF Switching
Products
Introduction
Power Monitors
and Sensors
Integrated Microwave
Assemblies (IMAs)
www.nardamicrowave.com E-MAIL: nardaeast@L-3com.com TEL: +1 631 231-1700
microwave-east
an company
158
Passive
Components
2-18 GHz
Ultra-Broadband
180° and 90° Hybrids
ySmallest Size and Weight
yMulti-Octave Bandwidth
yExcellent Phase Balance
yLow VSWR
yHigh Isolation
yRigid Construction Resists Shock
and Vibration
yOperational to 105°C without
Degradation (125°C storage)
Specifications
180°, SMA (F), 2 to 18 GHz, 30 W
FREQUENCY
RANGE
(GHz)
MODEL
NOMINAL
COUPLING
(dB)
VSWR
(max.)
INSERTION
LOSS
(max.)
ISOLATION
(dB min.)
AMLITUDE
BALANCE
(dB)
PHASE BALANCE POWER WEIGHT
2.0-2.5 2.5-18 AVERAGE
(W)
PEAK
(kW) oz. gr.
2-18 4346 3 1.6 2.3 18 ±0.8 ±15° ±12°30 3 2.89 82
90°, SMA (F), 2 to 18 GHz, 30 W
FREQUENCY
RANGE
(GHz)
MODEL
NOMINAL
COUPLING
(dB)
VSWR
(max.)
INSERTION LOSS
(max.)
ISOLATION
(dB min.) AMLITUDE
BALANCE
(dB)
PHASE
BALANCE
POWER WEIGHT
2-8 8-18 2-8 8-18 AVERAGE
(W)
PEAK
(kW) oz. gr.
2-18 4356B 3 1.5 0.6 1.0 20 17 ±0.75 ±7°30 3 2.3 65
1000 1.0‘5
" M96) “ (155) "
300
(772)
_o 25
0 52 (E 1’) TVP
“3 3’ ”P '1 / Sm FEMALE comm PLCS
1 mm s M i
A 1 momma 1
33 1 n 1
Z-IIGHz i
I l ; ‘33} .35 MODELW 1
‘A—E muuozexmm:
g: mus
mucus“
2m
25, ._ ‘22:“ WW
{“5} 45511)
4%
C—flga
u
l.‘ omms «mm mm um
34
m w an an)
narda
T Q:
www.nardamicrowave.com E-MAIL: nardaeast@L-3com.com TEL: +1 631 231-1700 microwave-east
an company
159
Hybrids
RF Switching
Products
Power Monitors
and Sensors
Integrated Microwave
Assemblies (IMAs) Introduction
Passive
Components
Allow .020 for sealant build-up per surface.
Dimensions in inches (mm in parentheses), unless otherwise specified.
Outline Drawings
MODEL 4346
MODEL 4356B
Products related to this Datasheet
180 DEG HYBRID COUPLER ASSY