Triple,Quad Power Supply Datasheet~ by Teledyne LeCroy

View All Related Products | Download PDF Datasheet
Everywhereyoulook" li“ TELEDYNE TEST TOOLS
Power Supplies Data Sheet
Triple and Quad Output
Broad Product Range
Current: Up to 12 Amps
Voltage: Up to 120 Volts
Power: Up to 375 Watts
Tools for Improved Debugging
6 Models to choose from. More choice for better application coverage.
Triple and Quad output models. Single and Dual output models available in our Single
and Dual output model brochure.
Programmable and non-programmable models
available.
Selection of bench or programmable / ATE
instruments.
All power supplies support Constant Voltage and
Constant Current modes (C.V. and C.C. modes)
Multiple independent modes per output supports a
wider range of applications.
All models support independent, series and parallel
output modes.
Support for the maximum output configuration
flexibility.
Models and Characteristics
T3PS3000 0-32V / 0-32V /
2.5V, 3.3V, 5V
0-3.2A / 0-3.2A /
0-3.2A 220 W Programmable
T3PS33203 0-32V / 0-32V / 5V 0-3A / 0-3A /
0-5A 207 W
T3PS33203P 0-32V / 0-32V /
1.8V, 2.5V, 3.3V, 5V
0-3A / 0-3A /
0-5A 207 W Programmable
T3PS36006(1) 0-30V / 0-30V /
0.1-5V
0-6A / 0-6A /
0-3A 375 W
T3PS43203 0-32V / 0-32V /
0-15V / 0-5V
0-3A / 0-3A /
0-1A / 0-1A 212 W
T3PS43203P 0-32V / 0-32V /
0-15V / 0-5V
0-3A / 0-3A /
0-1A / 0-1A 212 W Programmable
1. See page 2 for additional specifications.
+I— 5% <><><><><><><><><><><><><><><><><><><><><><><><><><><><><><><><><>< s="" s="" s="" s="" 5="" s="" 5="" s=""><><><>< mmimum="" bad="" 05="" a)="" 5="" s="" s=""><><>< m="" m="" notes="">
Models and Specifications
T3PS3000 T3PS33203 T3PS33203P T3PS36006 T3PS43203 T3PS43203P
Number of Channels 3 3 3 3 4 4
Voltage Range Ch1:
Ch2:
Ch3:
Ch4:
0-32 V 0-32 V 0-32 V 0-30 V / 0-60 V 0-32 V 0-32 V
0-32 V 0-32 V 0-32 V 0-30 V / 0-60 V 0-32 V 0-32 V
2.5V, 3.3V, 5V + 8% 5V + 5% (fixed) 1.8V, 2.5V, 3.3V, 5V
+/- 5% 0.1-5 V 0-15 V 0-15 V
- - - - 0-5V 0-5V
Current Range Ch1:
Ch2:
Ch3:
Ch4:
0-3.2 A 0-3 A 0-3 A 0-6 A / 0-3 A 0-3 A 0-3 A
0-3.2 A 0-3 A 0-3 A 0-6 A / 0-3 A 0-3 A 0-3 A
0-3.2 A 0-5 A 0-5 A 0-3 A 0-1 A 0-1 A
- - - - 0-1 A 0-1 A
Maximum Power 220 W 207 W 207 W 375 W 212 W 212 W
Constant Voltage
Line Regulation
Ch1 / Ch2:
Ch3:
Ch4:
< 0.01% + 3 mV < 0.01% + 3 mV < 0.01% + 3 mV < 0.01% + 3 mV < 0.01% + 3 mV < 0.01% + 3 mV
< 0.01% + 3 mV < 3 mV < 3 mV < 0.01% + 3 mV < 0.01% + 3 mV < 0.01% + 3 mV
- - - - < 0.01% + 3 mV < 0.01% + 3 mV
Load Regulation
Ch1 / Ch2:
Ch3:
Ch4:
< 0.01% + 3 mV < 0.01% + 3 mV < 0.01% + 3 mV < 0.01% + 5 mV < 0.01% + 3 mV < 0.01% + 3 mV
< 0.01% + 3 mV < 5 mV < 5 mV < 0.01% + 5 mV < 0.01% + 3 mV < 0.01% + 3 mV
- - - - < 0.01% + 3 mV < 0.01% + 3 mV
Ripple & Noise
Ch1 / Ch2:
Ch3:
Ch4:
< 1 mV rms
(5 Hz - 1 MHz)
< 1 mV rms
(5 Hz - 1 MHz)
< 350 uV rms
(5 Hz - 1 MHz)
< 5 mV rms
(5 Hz - 1 MHz)
< 1 mV rms
(5 Hz - 1 MHz)
< 350 uV rms
(5 Hz - 1 MHz)
< 1 mV rms
(5 Hz - 1 MHz)
< 1 mV rms
(5 Hz - 1 MHz)
< 2 mV rms
(5 Hz - 1 MHz)
< 5 mV rms
(5 Hz - 1 MHz)
< 1 mV rms
(5 Hz - 1 MHz)
< 1 mV rms
(5 Hz - 1 MHz)
- - - - < 1 mV rms
(5 Hz - 1 MHz)
< 1 mV rms
(5 Hz - 1 MHz)
Recovery Time
(50% Load Change,
minimum load 0.5 A)
< 50 us < 100 us < 50 us < 100 us < 100 us < 50 us
Constant Current
Line Regulation < 0.2% + 3 mA < 0.2% + 3 mA < 0.2% + 3 mA < 0.2% + 3 mA < 0.2% + 3 mA < 0.2% + 3 mA
Load Regulation < 0.2% + 3 mA < 0.2% + 3 mA < 0.2% + 3 mA < 0.2% + 3 mA < 0.2% + 3 mA < 0.2% + 3 mA
Ripple & Noise < 3 mA rms < 3 mA rms < 2 mA rms < 3 mA rms < 3 mA rms < 2 mA rms
Other
Series Tracking 0-64 V 0-64 V 0-64 V 0-120 V 0-64 V 0-64 V
Parallel Tracking 0-6.4 A 0-6A 0-6 A 0-12 A 0-6 A 0-6 A
Programmable Yes No Yes No No Yes
Technology Linear Linear Linear Switching Linear Linear
Product Style D B A C B A
Notes
T3PS3000: Ch3 is switchable between 2.5V, 3.3V and 5V.
T3PS33203: Ch3 is a fixed 5V output.
T3PS33203P: Ch3 is switchable between 1.8V, 2.5V, 3.3V and 5V.
T3PS36006: Ripple & Noise < 50 mVpk-pk (20Hz to 20 MHz). Ch1 and Ch2 can output 0-30V at 0-6A or 0-60V at
0-3A before applying series or parallel tracking.
SPECIFICATIONS
arrflzl‘fl V$
Form Factor
Product Style C
Dimensions: 255mm wide, 145mm
high, 265mm deep. Weight 6kg
Approx.
Product Style D
Dimensions: 225mm wide, 143mm
high, 278mm deep. Weight 8kg
Approx.
Product Style B
Dimensions: 210mm wide, 155mm
high, 306mm deep. Weight 7kg
Approx.
Product Style A
Dimensions: 213mm wide, 145mm
high, 312mm deep. Weight 7.5kg
Approx.
PRODUCT OVERVIEW
The T3PS3XXXX and T3PS4XXXX Series are a range of triple and quad output power supplies offering a range of
voltage and current levels up to 375 Watts.
All models offer series and parallel tracking mode whereby Ch1 and Ch2 outputs can function independently of one
another, or in parallel or series mode. In independent mode the two outputs function completely independently of one
another, as two separate outputs. In parallel mode the two outputs act as a single output giving the standard output
voltage range but with the two output current values added together giving twice the output current. In series mode
the two outputs again act as a single output but now outputting twice the voltage allowing higher voltages to be
reached at the normal current level.
The Linear technology power supplies deliver exceptionally low Ripple & Noise, Line and Load regulation, fast load
change recovery time, and are fully programmable down to 1mV or 1mA resolution (programmable models only). The
advanced design of the switching technology power supplies offer the highest power density whilst reaching
performance levels approaching that of a Linear power supply.
Notes
Each power supply comes complete with a power cord, connection leads and includes a 3 Year return to Teledyne
LeCroy warranty.
Ordering Information
Models and Characteristics
T3PS3000 0-32V / 0-32V /
2.5V, 3.3V, 5V
0-3.2A / 0-3.2A /
0-3.2A 220 W Programmable
T3PS33203 0-32V / 0-32V / 5V 0-3A / 0-3A /
0-5A 207 W
T3PS33203P 0-32V / 0-32V /
1.8V, 2.5V, 3.3V, 5V
0-3A / 0-3A /
0-5A 207 W Programmable
T3PS36006 0-30V / 0-30V /
0.1-5V
0-6A / 0-6A /
0-3A 375 W
T3PS43203 0-32V / 0-32V /
0-15V / 0-5V
0-3A / 0-3A /
0-1A / 0-1A 212 W
T3PS43203P 0-32V / 0-32V /
0-15V / 0-5V
0-3A / 0-3A /
0-1A / 0-1A 212 W Programmable
Notes
T3PS3000: Ch3 is switchable between 2.5V, 3.3V and 5V.
T3PS33203: Ch3 is a fixed 5V output.
T3PS33203P: Ch3 is switchable between 1.8V, 2.5V, 3.3V and 5V.
T3PS36006: Ch1 and Ch2 can output 0-30V at 0-6A or 0-60V at 0-3A before applying series or parallel tracking. In
series tracking mode the T3PS36006 offers 0-120V at 0-3A, in parallel tracking mode the T3PS36006 offers 0-30V at
0-12A.
All power supplies support Constant Voltage and Constant Current modes.
I“ TELEDYNE TEST TOOLS Everywhereyou‘ook"
© 2018 Teledyne Test Tools is a brand and trademark of Teledyne LeCroy Inc. All rights reserved. Specifications,prices,availability and delivery subject to change without notice.
Product brand or brand names are trademarks or requested trademarks of their respective holders.
T3 stands for Teledyne Test Tools. 15May2019
teledynelecroy.com
Company Profile
Teledyne LeCroy is a leading provider of oscilloscopes, protocol
analyzers and related test and measurement solutions that
enable companies across a wide range of industries to design
and test electronic devices of all types. Since our founding in
1964, we have focused on creating products that improve
productivity by helping engineers resolve design issues faster
and more effectively. Oscilloscopes are tools used by
designers and engineers to measure and analyze complex
electronic signals in order to develop high-performance
systems and to validate electronic designs in order to improve
time to market.
The Teledyne Test Tools brand extends the Teledyne LeCroy
product portfolio with a comprehensive range of test
equipment solutions. This new range of products delivers
a broad range of quality test solutions that enable engineers to
rapidly validate product and design and reduce time-to-
market. Designers, engineers and educators rely on Teledyne
Test Tools solutions to meet their most challenging needs for
testing, education and electronics validation.
Location and Facilities
Headquartered in Chestnut Ridge, New York, Teledyne
Test Tools and Teledyne LeCroy has sales, service and
development subsidiaries in the US and throughout
Europe and Asia. Teledyne Test Tools and Teledyne LeCroy
products are employed across a wide variety of industries,
including semiconductor, computer, consumer electronics,
education, military/aerospace, automotive/industrial, and
telecommunications.
Teledyne LeCroy
(US Headquarters)
700 Chestnut Ridge Road
Chestnut Ridge, NY. USA 10977-6499
Phone: 800-553-2769 or 845-425-2000
Fax Sales: 845-578-5985
Phone Support: 1-800-553-2769
Email Sales: contact.corp@teledynelecroy.com
Email Support: support@teledynelecroy.com
Web Site: http://teledynelecroy.com/
       

       

       

ABOUT TELEDYNE TEST TOOLS
Distributed by:

Products related to this Datasheet

PWR SPLY 3OUT 0-32V 0-3A
PWR SPLY 3OUT 0-60V 0-3A SWITCH
PWR SPLY 4OUT 0-32V 0-3A
PWR SPLY 4O 0-32V/0-3A, 0-5V/0-1
PWRSPLY 3OUT 32V/3A 1.8/2.5/3.3/