GM is a trademark of 3M Company.
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Round, Shielded/Jacketed, Disc. Wire Cable
26 AWG Stranded, Twisted Pair, PVC/PVC 3750 Series
• Meets external wiring requirements of National
Electrical Code, Article 725 (CL2)
• 26 AWG wire carries higher power levels in I/O
harness
• Twisted pairs reduce crosstalk for balanced drive
applications
• Dual shielding provides 35 db average shielding
• Wires are color-coded for easy identification
• See Regulatory Information Appendix (RIA) for
chemical compliance information
(RIA E1 & C1 apply)
Date Modified: May 12, 2009 TS-0072-B
Sheet 1 of 2
Physical
Jacket Material: Polyvinyl Chloride (PVC)
Color: Gray
Primary Material: PVC
Marking Standard: (UL) CL2 75C 26 AWG 3M XX
C AWM IIA/B 80C 150V FT1 EU <50V
(where XX may be MR or NU)
Conductors: 26 AWG 7 × 34 [ 7 × 0.160 ] Tinned Stranded Copper
Shielding: 0.001 [ 0.03 ] Thick Aluminum/Polyester Film Foil and
90% Coverage Tinned Copper Braid
Electrical
Voltage Rating: USA: N.E.C. 725, CL2 AWM 300V Canada: 150V EU: <50V
Insulation Resistance: (Primary Cable) > 1 × 1010 Ω/10 ft. [ 3 m ]
Characteristic Impedance: Unbalanced Balanced
51 Ω 100 Ω
Capacitance: 35.6 pF/ft [ 116.8 pF/m ] 18.1 pF/ft [ 59.4 pF/m ]
Inductance: .09 μH/ft [ 0.30 μH/m ] .18 μH/ft [ 0.59 μH/m ]
Propagation Delay: 1.82 ns/ft [ 5.97 ns/m ] 1.81 ns/ft [ 5.94 ns/m ]
Velocity of Propagation: 56% 56%
Note: Unbalanced is measured between conductors within a pair with one conductor connected to the shield. Balanced is measured between conductors within a pair with the shield floating.
Environmental
Temperature Rating: USA: CL2; 75°C Max Canada: 80°C
Flammability Rating: USA: N.E.C. 725, CL2 Canada: FT1
UL File No.: E118773, Power Limited Circuit Cable; CL2
SM is a trademark of 8M Company.
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Round, Shielded/Jacketed, Disc. Wire Cable
26 AWG Stranded, Twisted Pair, PVC/PVC 3750 Series
TS-0072-B
Sheet 2 of 2
Ordering Information
3750 / XX XX
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.05 ±.010
[ ] Dimensions for Reference Only
Note: Available in standard lengths of 100 ft or
1000 ft rolls, please specify when ordering.
Contact 3M for availability of additional
conductor counts and/or custom roll lengths.
Number of
Conductors 3M Part Number Dimension A
10 (5 Pair) 3750/10 .26 [ 6.6 ]
16 (8 Pair) 3750/16 .31 [ 7.9 ]
26 (13 Pair) 3750/26 .37 [ 9.4 ]
38 (19 Pair) 3750/38 .43 [ 10.9 ]
50 (25 Pair) 3750/50 .49 [ 12.4 ]
60 (30 Pair) 3750/60 .52 [ 13.2 ]
C
A
[ 0.99 ]
.039 Dia
PVC Jacket
.026 ( 0.66 ) min
Cable:
Twisted Pairs
Braid
Cable: Twisted Pairs
Film Foil
Release Paper
( Mfg Option )
Film Foil
Braid
Discrete Wire Detail
Release Paper (Mfg Option )
26 AWG 7 X 34
( 7 X 0.160 ) Tinned
Stranded Copper
Conductors
Number of Conductors
(See Table)
Blank = Standard
SF = Splice Free
Pair Identification
Pair Cond 1st Conductor Cond 2nd Conductor Pair Cond 1st Conductor Cond 2nd Conductor
Solid Band Solid Band Solid Band Solid Band
1 1 Black Red 2Red Black 17 33 Green Brown 34 Brown Green
23Black White 4White Black 18 35 Green Orange 36 Orange Green
35 Black Green 6Green Black 19 37 White Blue 38 Blue White
4 7 Black Blue 8 Blue Black 20 39 White Yellow 40 Yellow White
5 9 Black Yellow 10 Yellow Black 21 41 White Brown 42 Brown White
6 11 Black Brown 12 Brown Black 22 43 White Orange 44 Orange White
7 13 Black Orange 14 Orange Black 23 45 Blue Yellow 46 Yellow Blue
8 15 Red White 16 White Red 24 47 Blue Brown 48 Brown Blue
9 17 Red Green 18 Green Red 25 49 Blue Orange 50 Orange Blue
10 19 Red Blue 20 Blue Red 26 51 Brown Yellow 52 Yellow Brown
11 21 Red Yellow 22 Yellow Red 27 53 Orange Yellow 54 Yellow Orange
12 23 Red Brown 24 Brown Red 28 55 Brown Orange 56 Orange Brown
13 25 Red Orange 26 Orange Red 29 57 Violet Red 58 Red Violet
14 27 Green White 28 White Green 30 59 Violet White 60 White Violet
15 29 Green Blue 30 Blue Green 31 61 Violet Green 62 Green Violet
16 31 Green Yellow 32 Yellow Green 32 63 Violet Blue 64 Blue Violet
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC, as amended by EU Commission Decision 2005/717/EC, as amended by
EU Court of Justice Decision 2008/C 116/04
This product contains decaBDE in the insulating material in excess of the maximum concentration allowed for finished
products subject to EU RoHS that are placed on the EU market after June 30, 2008.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-E
FfiEFfifififimfifiiifiaflZflfififi Name and Content of Hazardous Substances or Elements
WWW]: fiéfi'gmmume: (Hazardous Substances or Elements)
(Part or Cumponent Name) tam) 7k (Hg) we (ca) films Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that the
product or part does not contain any of the following substances in excess of the following maximum concentration values in any
homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or polybrominated
diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-E
fiflwfififi§4flmfii§mzwzmi Name and Content of Hazardous Substances or Elements
WHZW fififi'zmmmz (Hazardous Substances or Elements)
(pm or Cnmpmm mm» mm m mp «.1 (ca) Mm (mm) 17m»: (mm m 1w «mm»
fi‘fi(Metal allay) X 0 O o o o
O: fimiifififivfimfifififim’ffifiEW‘MH‘I‘Pflfifififlfllrflnes 2006 fimmmmuflsiu? (Imhuues um Um )mmrdnus «nbsmu cvntmued
uv n” nf the homfignnums malena‘s m- tins pm vs balm: mm mm mummu \n SJ/THSGHUOS >
>Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
Products related to this Datasheet
MULTI-PAIR 16COND 26AWG GRY 100'
MULTI-PAIR 10COND 26AWG GRY 100'
MULTI PAIR 7COND 26AWG GRAY
MULTI PAIR 7COND 26AWG GRAY
MULTI-PAIR 38COND 26AWG GRY 5'
MULTI-PAIR 38COND 26AWG GRY 100'
MULTI PAIR 7COND 26AWG GRAY
MULTI PAIR 7COND 26AWG GRAY
MULTI-PAIR 38COND 26AWG GRY 10'
MULTI PAIR 7COND 26AWG GRAY
MULTI PAIR 7COND 26AWG GRAY
MULTI-PAIR 26COND 26AWG GRY 100'
MULTI PAIR 7COND 26AWG GRAY
MULTI-PAIR 38COND 26AWG GRY 1'
MULTI-PAIR 26COND 26AWG GRY 500'
MULTI-PAIR 10COND 26AWG GRY 300'
MULTI-PAIR 16COND 26AWG 1000'
MULTI-PAIR 16COND 26AWG GRY 300'
MULTI-PAIR 26COND 26AWG GRY 300'
MULTI-PAIR 26COND 26AWG GRY 600'
MULTI-PAIR 38COND 26AWG GRY 300'
MULTI-PAIR 50COND 26AWG GRY 100'
MULTI-PAIR 50COND 26AWG GRY 300'
MULTI-PAIR 10COND 26AWG GRY 300'
MULTI-PAIR 16COND 26AWG 1000'
MULTI-PAIR 16COND 26AWG GRY 100'
MULTI-PAIR 26COND 26AWG GRY SHLD
MULTI-PAIR 30COND 26AWG GRY SHLD
MULTI-PAIR 50COND 26AWG GRY SHLD
MULTI-PAIR 64COND 26AWG GRY SHLD