Insulated Electrical Spring Connector R Datasheet by 3M
View All Related Products | Download PDF Datasheet
”MW“
OCGE
Application
Use a Scotchlok™connector R to electrically connect two
or more conductor ends in a pigtail application and
insulate the connection, or insulate a single conductor end.
Wire Range
AWG Range: solid or stranded copper conductors only.
No. 18 thru No. 10 (1,0 mm2thru 6,0 mm2)
Construction
Spring Spring steel, Corrosion resistant coating
Shell Steel, Corrosion resistant coating
Insulator Flame Retardant Flexible Polyvinyl
Chloride
Color- red
Weight
.0084 lb. (3.81 gm)
Engineering Specification
Scotchlok Electrical Spring Connector (3M part No.
Scotchlok R) capable of connecting two or more
wires in a pigtail application, in the wire range of No.
18 thru No. 10 AWG solid or stranded copper
conductors. The connector shall be constructed of an
active (live) spring and a steel shell covered by a
vinyl insulator. The spring shall have a corrosion
resistant coating. The connector shall be UL Listed
and CSA Certified as a pressure cable connector. The
connector shall be voltage rated 600 volts maximum,
building wire, 1000 volts maximum, signs, fixtures
and luminaires. The connector shall have a maximum
operating temperature of 105°C.
Regulatory Agencies
UL Listed as a Pressure Cable Connector
Tested per UL Standard 486C
UL File No. E23438
Operating Temperature: 105˚C (221˚F)
Voltage Rating: 600 volts max. building wire;
1000 volts max. signs and fixtures
Flammability Rating: UL94 V-2
CSA Certified-CSA Standard C22.2 No. 0,
188-M1983
CSA File No. LR15503
Operating Temperature: 105˚C (221˚F)
Voltage Rating: 600 volts max. building wire
1000 volts max. signs and luminaires.
Flammability Rating: C22.2 No. 0.6 V-2
Federal Specification W-S-610:
“Commercial package only”
Type Class Kind Style
11cuG
Scotchlok™
Insulated Electrical Spring Connector R (Red)
Data Sheet
Protective
Steel Shell
Spin-On
Fins
Flexible
Skirt
Full Length
Live Action
Expandable
Steel Spring
Flexible
Polyvinyl
Chloride
Insulator
Free
Expansion
Space
.58
(14.7)
5/8 Inch Strip
Length Guide
Inch
(mm)
1.20
(30.5)
1
1s 2
3 D
STR 4 DD
5 nun
1
1a 2
3 D n
SOL 4 DC DE]
5 Dan on
1 El E1 DD
16 2 an on Dan
STR 3 DUE! nun not:
4 out: can an
1 D C DE DE
16 2 an no Dun DEID
SOL 3 D
4 E1
1
14 2
STR 3 on
4 E1
1 0.0
14 2 con
SOL 3 on
4 u
1 0.0::
12 2 CODE
STE 3 'D
4 u
1 I
12 2 .
SOL 3 0
4 u
10 1 on no to. as. 00- o. 0 on ID
STFI 2 u u D
10 1 OJ 0. 00. no. 0. .0 O 0 .5 on
SOL 2 u u D D
123412341234123412341234123412341212
18 1B 16 16 14 14 12 12 10 10
STR SOL STH SOL STR SOL STR SOL STR SOL
How to read this chart:
Example 1:
1 No. 12 str.
+ 4 No. 14 sol. (5)
Example 2:
1 No. 10 sol.
+ 2 No. 10 str. (3)
= 300 volts
= 600 volts
Scotchlok™
Insulated Electrical Spring Connector R
AWG Wire Combinations
Copper to Copper Conductors
All wire combinations
are 600 volt UL Listed
when using conductors
with insulation thickness
such as TW and THHN.
UL Listed single wire terminations:
No: 10, 12 and 14 AWG
All wire combinations
are 600 volts
CSA Certified

Metric Wire Combinations
Only AWG combinations are UL Listed or CSA Certified.
Conductor Combinations
Quantity Size Type
5-6 1,0mm2sol/str
4-6 1,5mm2sol/str
2-5 2,5mm2sol/str
2-4 4,0mm2sol/str
26,0mm2sol/str
Cross Section Capacity
Minimum Maximum
5,0mm216,0mm2
Copper Conductors Only
Installation Instructions
1. Strip wire insulation 5/8 inch (15,9 mm) from the end of the wires to be connected.
2. Firmly grasp wires, making sure insulation ends are even and tightly bundled. (wires may be twisted or
untwisted). Slip connector over wire tips.
3. Turn connector onto wires in a clockwise direction until secure.
4. To remove, turn connector counter-clockwise.
WARNING
Turn power off before installing or removing terminal. All electri-
cal work should be done according to appropriate electrical
codes.
(€369
IMPORTANT NOTICE
Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability
associated with such use.
Warranty; Limited Remedy; Limited Liability. This product will be free from defects in material and manufacture as of the date of purchase.
3M MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your exclusive remedy shall
be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M
will not be liable for any loss or damage arising from this 3M product, whether direct, indirect, special, incidental or consequential
regardless of the legal theory asserted.
Electrical Products Division
6801 River Place Blvd.
Austin, TX 78726-9000 Litho in USA
www.3M.com/elpd ©3M 2003 78-8126-5904-9-A
3M and Scotchlok are trademarks of 3M Company.
is a trademark of Underwriters Laboratories.
is a trademark of Canadian Standards Association.
Products related to this Datasheet
CONN WIRE NUT 10-18 AWG TWIST ON