Mercury®T2C,T2P Datasheet by Teledyne LeCroy

View All Related Products | Download PDF Datasheet
I ‘TELEDYNE LECROY Everywhereyou‘ook‘ vBUS & VCONN ana‘ysis and 512MB
MercuryT2C & T2P
USB 2.0 Type-C™
Power Delivery
Protocol Analyzer
Key Features
• Supports USB Power Delivery 2.0
and 3.0
Captures all CC and PD events and
displays them in the easy-to-understand
CATC Trace view
• Supports USB 2.0
Capable of capturing all USB 2.0 speeds
(LS, FS, HS) over Type-A, B, & C devices
• Portable and Affordable
Compact bus-powered system weighs
under 8 oz.
• 256/512 MB Recording Memory
Extend capture time with spool-to-disk
recording (512 MB for T2P)
• High Impedance probe
Non-intrusive probe preserves real
world signal and timing conditions
• Advanced Triggering
Isolates important traffic, specific
errors or patterns
• Extensive Decodes
Mass storage, Bluetooth HCI, Hub,
PTP/Still Image, Printer, Human
Interface Device (HID), Audio, Video,
Communication and more
• Hardware Filtering
Automatically exclude non-essential
traffic
• Event Reporting
Quickly identify and track error rates,
abnormal bus activity or timing
conditions
• Power Tracker
VBUS, VCONN, & CC power analysis
(T2P only)
View and Understand USB Protocol
Featuring the industry-leading CATC Trace™ expert analysis software, the Mercury system
provides an easy-to-use display that graphically decodes Power Delivery 3.0 protocol, in
addition to USB 2.0 protocol traffic. With the Standard or Advanced edition, all protocol
layers can be expanded to show the underlying transactions and packets. Tooltips help
explain protocol events making it easier for non-experts to identify errors.
Real Time Triggering
Isolating specific protocol events with real time triggering is essential to capturing
intermittent problems. The Mercury system provides sophisticated triggering with drag-
and-drop selections for PID type, data patterns, standard requests, errors and bus events.
The Mercury features up to 512 MB of on-board memory and supports spool-to-disk
capture for extended recording.
USB Power Delivery Support
The Mercury system supports USB Type-C and BMC Power Delivery 3.0 with capture and
decode of all Power Delivery packets. View all PD negotiations over the CC wire including
VDM’s, role swaps, and entry/exit from alternate modes. The Mercury T2P provides all
the PD support plus Power Tracker for vBUS & vCONN analysis and 512MB
recording memory.
Find the Issues Fast
The Mercury system provides many
mechanisms to measure and report on USB
traffic. The Bus Utilization display shows
data, packet length and bus usage by
device. Using the Traffic Summary window,
users can evaluate statistical reports at
a glance or navigate to individual fields.
Real time statistics show throughput by
endpoint.
The CATC Trace display uses collapsible headers to
group all packets that are part of a single transfer
The Teledyne LeCroy Mercury T2C and T2P add USB Type-C and Power
Delivery 3.0 support to the industry’s smallest and most affordable
hardware-based USB 2.0 protocol analyzers. The Mercury combines
the de-facto standard CATC Trace™ display, USB class decoding and
PowerDelivery3.0supportinananalyzerthatfitsinashirtpocket.
F' - I‘P TELEDYNE LECROY Everywhereyoulook"
Specifications
Host
Requirements
Mircosoft® Windows 7, Windows
8.1 or Windows 10
Standard Trigger
Events
Packet Identifier, Token Pattern,
Frame Pattern, Device Request,
Data Pattern, Bus Conditions,
Errors, Transactions, Data Length,
Splits, PD Messages, Type-C
logical states
Reporting &
Statistics
Packet Level, Transaction Level,
Transfer Level, Error Reports
Recording
Memory Size
Mercury T2C: 256 MB
Mercury T2P: 512 MB
Power
Consumption
Idle: 460 mA (typical); Active: 500
mA (typical)
(Note: assumes Vconn current
required is < 50 uA)
Connectors USB Type-C
Temperature
Operating: 0°C to 55°C (32°F to
131°F)
Non-Operating: -20°C to 80°C (-4°F
to 176°F)
Humidity Operating: 10% to 90% non-
condensing
Dimensions
Mercury T2C: 80 x 90 x 24 mm
(3.0” x 3.6” x 1”)
Mercury T2P: 80 x 123 x 24 mm
(3.0” x 4.8” x 1”)
Net Weight Mercury T2C: 158g (5.8 oz)
Mercury T2P: 220g (7.7 oz)
Feature Comparison Mercury T2C USB
Power Delivery
Mercury T2C
Standard USB 2.0
Mercury T2C
Advanced USB 2.0
Mercury T2P
Advanced USB 2.0
USB-TMPD-M02-X USB-TMS2-M02-X USB-TMA2-M02-X USB-TMAP2-M03-X
USB2.0 / USB1.1 Recording  
Spool-to-Disk Recording  
Recording Memory 256 MB 256 MB 256 MB 512MB
USB 2.0 Event Triggering  
PID Type and Dev Address  
Data Pattern  
Max States per Sequence 4 7 7
Max Number of Sequences 2 2 2
Power Delivery 3.0  
Type-C Connectors, Cables,
Adapters  
USB Real-time Statistics (RTS)  
Export to .CSV (Packet Layer)  
Automation API  
Verification Script Engine (VSE)  
Power Tracker
DisplayPort™ AUX capture (SBU)
Can be added with upgrade
© 2018 Teledyne LeCroy Inc. All rights reserved. Specifications, prices, availability and delivery subject to change without notice. Product brand or brand names are
trademarks or requested tradmarks of their respective holders.
Localsalesofficesarelocatedthroughouttheworld.
Visitourwebsitetofindthemostconvenientlocation.
1-800-5-LeCroy•teledynelecroy.com
0518
Detail View
provides packet
details
Tooltips explain
protocol events
Zero Time Search™
only shows events
that occur in the trace
vBus power draw is
shown graphically
and synchronized
with protocol events
(Mercury T2P only)
Capture and display
packets on the
CC (Configuration
Channel) wire
Capture and display
Vendor Defined
Messages (VDM)

Products related to this Datasheet

MERCURY T2P STANDARD ANALYZER
MERCURY T2P ADVANCED ANALYZER
SBU DECODE SFTW ADDON USB ANLZR