G80 SoC Datasheet by GHI Electronics, LLC

View All Related Products | Download PDF Datasheet
/® electronics
Where Hardware Meets Software
GHI Electronics, LLC
501 E. Whitcomb Ave.
Madison Heights, Michigan 48071
Phone: (248) 397-8856
Fax: (248) 397-8890
www.ghielectronics.com
G80 SoC Datasheet
GHI Electronics, LLC Introduction G80 SoC Datasheet
Rev 1.0
2
www.ghielectronics.com
1 Contents
2 Introduction .......................................................................................................................................................... 3
2.1 Key Features ................................................................................................................................................. 3
2.2 Example Applications ................................................................................................................................... 3
3 The .NET Micro Framework .................................................................................................................................. 4
3.1 GHI Electronics and NETMF .......................................................................................................................... 4
4 Pinout Table .......................................................................................................................................................... 5
5 Reference Design .................................................................................................................................................. 6
6 Device Startup ....................................................................................................................................................... 7
7 Libraries ................................................................................................................................................................ 8
7.1 General Purpose Input and Output (GPIO) .................................................................................................. 8
7.2 Analog Input ................................................................................................................................................. 8
7.3 Analog Output .............................................................................................................................................. 8
7.4 Pulse Width Modulation (PWM) .................................................................................................................. 8
7.5 Signal Generator .......................................................................................................................................... 9
7.6 Signal Capture .............................................................................................................................................. 9
7.7 Pulse Feedback ............................................................................................................................................. 9
7.8 Universal Asynchronous Receiver Transmitter (UART) ................................................................................ 9
7.9 Serial Peripheral Interface (SPI) ................................................................................................................... 9
7.10 Inter-Integrated Circuit (I2C) ........................................................................................................................ 9
7.11 Controller Area Network (CAN) .................................................................................................................... 9
7.12 1-Wire .......................................................................................................................................................... 9
7.13 Graphics ..................................................................................................................................................... 10
7.14 Touch Screen .............................................................................................................................................. 10
7.15 USB Host ..................................................................................................................................................... 10
7.16 USB Client ................................................................................................................................................... 10
7.17 File System ................................................................................................................................................. 10
7.18 Networking ................................................................................................................................................. 10
7.18.1 Ethernet ............................................................................................................................................. 10
7.18.2 Wi-Fi .................................................................................................................................................. 10
7.18.3 Point to Point ..................................................................................................................................... 10
7.19 Configuration ............................................................................................................................................. 11
7.20 Real Time Clock .......................................................................................................................................... 11
7.21 Watchdog ................................................................................................................................................... 11
7.22 Power Control ............................................................................................................................................ 11
7.23 Direct Memory Access ............................................................................................................................... 11
7.24 Battery RAM ............................................................................................................................................... 11
8 Design Considerations ........................................................................................................................................ 12
8.1 Required Pins ............................................................................................................................................. 12
8.2 Power Supply ............................................................................................................................................. 12
8.3 Crystals ....................................................................................................................................................... 12
8.4 Interrupt Pins ............................................................................................................................................. 12
8.5 Reset .......................................................................................................................................................... 12
8.6 Direct Memory Access ............................................................................................................................... 12
9 Legal Notice ........................................................................................................................................................ 13
9.1 Licensing ..................................................................................................................................................... 13
9.2 Trademarks ................................................................................................................................................ 13
9.3 Disclaimer ................................................................................................................................................... 13
10 Revision History .................................................................................................................................................. 14
netmf
GHI Electronics, LLC Introduction G80 SoC Datasheet
Rev 1.0
3
www.ghielectronics.com
2 Introduction
The G80 SoC is a powerful, low-cost, surface-mount LQFP100 System on Chip (SoC) running Microsoft's .NET Micro
Framework. The .NET Micro Framework enables the SoC to be programmed from Microsoft Visual Studio using a
USB or serial cable. Programming in a modern managed language, such as C# or Visual Basic, allows developers to
accomplish more work in less time by taking advantage of the extensive built-in libraries for networking, file
systems, graphical interfaces, and more.
A simple two-layer circuit board with a power source and a few connectors can utilize the G80 SoC to bring the
latest technologies to any product. There are no additional licensing or other fees and all the development tools
are provided freely.
Throughout this document, the G80 SoC will be referred to as the G80.
For more information and support, please see https://www.ghielectronics.com/support/netmf and the product
catalog entry. For advanced electrical characteristics and details on the underlying STM32F427VGT6 processor,
please consult the processor’s datasheet.
2.1 Key Features
.NET Micro Framework
RoHS Lead Free
180 MHz ARM Cortex-M4 STM32F427VGT6
156 Kbytes available RAM
256 Kbytes available flash
78 GPIO
16 interrupt capable GPIO
2 SPI
1 I2C
4 UART
2 CAN
26 PWM
16 12-bit analog input
2 12-bit analog output
4-bit SD/MMC memory card interface
Low power modes
-40°C to +85°C operational
LQFP100 14 x 14 mm
RTC
Watchdog
Threading
USB host
USB client
TCP/IP
o Full .NET socket interface
o Ethernet
o PPP
Graphics
o Images
o Fonts
o Controls
File System
o Full .NET file interface
o SD cards
o USB drives
Native extensions
o Device register access
Signal controls
o Generation
o Capture
o Pulse measurement
2.2 Example Applications
Vending machines
POS Terminals
Measurement tools and testers
Networked sensors
Robotics
Central alarm system
Smart appliances
Industrial automation devices
GHI Electronics, LLC The .NET Micro Framework G80 SoC Datasheet
Rev 1.0
4
www.ghielectronics.com
3 The .NET Micro Framework
Inspired by the full .NET Framework, Microsoft developed a lightweight version called .NET Micro Framework
(NETMF). NETMF focuses on the specific requirements of resource-constrained embedded systems. Development,
debugging, and deployment are all conveniently performed using Microsoft's powerful Visual Studio through a
standard USB or serial cable.
Programming is done in C# or Visual Basic with libraries that cover sockets, memory management with garbage
collection, advanced file system support, multitasking services, and many others. In addition to supporting many
standard .NET features, NETMF has additional embedded extensions supporting microcontroller specific needs
such as PWM outputs and analog inputs.
3.1 GHI Electronics and NETMF
Since signing the partnership agreement with Microsoft in 2008, GHI Electronics has become the leading Microsoft
partner on NETMF through its work on integrating and extending the NETMF core. GHI Electronics's NETMF
products are extended with important features extending the NETMF libraries such as databases, USB Host, Wi-Fi,
and native programming.
GHI Electronics, LLC Pinout Table G80 SoC Datasheet
Rev 1.0
5
www.ghielectronics.com
4 Pinout Table
Many signals on the G80 are multiplexed to offer multiple functions on a single pin. Developers can decide on the
pin functionality to be used through the provided libraries. Any pin with no name, function, or note must be left
unconnected.
1
35
PB0
ADC8
PWM10
692
PA10
COM1 RX
2
LDR0
36
PB1
ADC9
PWM11
70
PA11
USBC D-
3
LDR1
371
PB2
71
PA12
USBC D+
4
38
PE7
72
PA13
5
39
PE8
733
6
VBAT
40
PE9
PWM0
74
GND
75
41
PE10
75
3.3 V
85
RTC XTAL IN
42
PE11
PWM1
76
PA14
95
RTC XTAL OUT
43
PE12
77
PA15
PWM4
10
GND
44
PE13
PWM2
78
PC10
SD D2
11
3.3 V
45
PE14
PWM3
792
PC11
SD D3
12
SYS XTAL IN
46
PE15
MODE
80
PC12
SD CLK
13
SYS XTAL OUT
47
PB10
PWM6
SPI2 SCK
81
PD0
CAN1 RD
14
RESET
482
PB11
PWM7
82
PD1
CAN1 TD
15
ADC10
493
83
PD2
SD CMD
16
ADC11
50
3.3 V
84
PD3
COM2 CTS
17
ADC12
SPI2 MISO
51
PB12
CAN2 RD
85
PD4
COM2 RTS
18
ADC13
SPI2 MOSI
52
PB13
CAN2 TD
86
PD5
COM2 TX
19
3.3 V
53
PB14
USBH D-
87
PD6
COM2 RX
206
GND
54
PB15
USBH D+
88
PD7
21
3.3 V
55
PD8
COM3 TX
89
PB3
PWM5
SPI1 SCK
226
3.3 V
56
PD9
COM3 RX
90
PB4
PWM8
SPI1 MISO
23
ADC0
COM4 TX
57
PD10
912
PB5
PWM9
SPI1 MOSI
24
ADC1
COM4 RX
58
PD11
COM3 CTS
924
PB6
I2C SCL
25
ADC2
PWM20
59
PD12
COM3 RTS
PWM12
934
PB7
I2C SDA
26
ADC3
PWM21
60
PD13
PWM13
941
27
GND
61
PD14
PWM14
95
PB8
PWM22
28
3.3 V
62
PD15
PWM15
96
PB9
PWM23
29
ADC4
DAC1
63
PC6
PWM16
97
PE0
30
ADC5
DAC2
64
PC7
PWM17
98
PE1
31
ADC6
PWM24
65
PC8
PWM18
SD D0
99
GND
32
ADC7
PWM25
66
PC9
PWM19
SD D1
100
3.3 V
33
ADC14
67
PA8
34
ADC15
68
PA9
COM1 TX
1Requires a 10 kΩ pull-down resistor
2Requires a 10 kΩ pull-up resistor
3Requires a 2.2 μF capacitor to GND
4Open drain requiring a 2.2 kΩ pull-up resistor
5Can only sink up to 3 mA, cannot source
6Used for the analog system
1.3 Inch 3m Color Dlsplay Rx —*, Micro USB to Serial CON” Expanllan Hoauor Micro USE ilm RTC emery RM5 Ethernet Iii" CAN1 com: USBHost nsua sansoc as";
GHI Electronics, LLC Reference Design G80 SoC Datasheet
Rev 1.0
6
www.ghielectronics.com
5 Reference Design
The G80 Dev Board is an excellent starting point and reference design for anyone interested in evaluating and
developing with the G80. See the product catalog entry for more information and additional resources.
GHI Electronics, LLC Device Startup G80 SoC Datasheet
Rev 1.0
7
www.ghielectronics.com
6 Device Startup
The G80 is held in reset when the reset pin is low. Releasing it will begin the system startup process.
There are three different components of the device firmware:
1. GHI Bootloader: initializes the system, updates TinyCLR when needed, and executes TinyCLR.
2. TinyCLR: loads, debugs, and executes the managed application.
3. Managed application: the program developed by the customer.
Which components get executed on startup can be control by manipulating the LDR0 pin. It is pulled high on
startup. When low, the device waits in the GHI Bootloader. Otherwise, the managed application is executed. LDR1
is reserved for future use.
Additionally, the communications interface between the host PC and the G80 is selected on startup through the
MODE pin, which is pulled high on startup. The USB interface is selected when MODE is high and COM1 is selected
when MODE is low.
The above discussed functions of LDR0, LDR1, and MODE are only during startup. After startup, they return to the
default GPIO state and are available to use as GPIO in the user application.
www. hielectromc com su on netmf
GHI Electronics, LLC Libraries G80 SoC Datasheet
Rev 1.0
8
www.ghielectronics.com
7 Libraries
Similar to the full .NET Framework, NETMF includes many built in libraries to help in modern application
development with additional libraries to support embedded systems.
Please see https://www.ghielectronics.com/support/netmf for more information.
7.1 General Purpose Input and Output (GPIO)
GPIOs can read and write logical high and low signals. Keep the following in mind:
They default to inputs with internal weak pull-up resistors
They operate on 3.3 V logic levels.
They are 5 V tolerant when not in analog or crystal mode, though analog output is never tolerant.
They have controllable pull up and pull down resistors.
Not all pins are interrupt capable at the same time. See design considerations.
Most pins can source or sink up to 8 mA (see the processor’s documentation for advanced information).
7.2 Analog Input
Analog inputs can read voltages from 0 V to 3.3 V with 12-bit resolution. The built in analog circuitry uses the
source voltage as a reference which can cause some noise on the analog signal. High accuracy ADCs with a
dedicated reference can be added externally.
7.3 Analog Output
Analog outputs can vary their voltage from 0 V to 3.3 V with 12-bit resolution. The output voltage is meant to be
used as a signal and not a driver. An op-amp or similar circuit can be used to amplify the current.
7.4 Pulse Width Modulation (PWM)
PWM is used to create a waveform with a specified frequency and duty cycle. It uses built-in hardware so no
processing resources are needed to keep it running. Frequencies can range from 1 Hz to 90 MHz.
Some PWM channels share the same source clock internally. Changing the frequency on a channel will affect other
channels; however, they can have a separate duty cycle.
Channel
Timer
0 to 3
1
4 to 7
2
8 to 11
3
12 to 15
4
16 to 19
8
20 and 21
9
GHI Electronics, LLC Libraries G80 SoC Datasheet
Rev 1.0
9
www.ghielectronics.com
7.5 Signal Generator
Signal Generator is used to generate a waveform on any GPIO with varying frequency and duty cycle. The feature is
software driven and can generate frequencies up to 250 kHz ±10%. More processing time is required for higher
frequencies.
7.6 Signal Capture
Signal Capture monitors any GPIO and records the time from the last change. This feature is software driven and
can measure frequencies up to 400 kHz ±10%. Lower frequencies have higher accuracy.
7.7 Pulse Feedback
Pulse Feedback is used for sensing capacitance on any input pin and measuring pulses from ultrasonic distance and
other sensors. When used for sensing capacitance, a 100 pF capacitor and 1 MΩ resistor between the pad and
ground are recommended.
7.8 Universal Asynchronous Receiver Transmitter (UART)
UART is a common, full duplex, communications interface. Baud rates from 2,400 to 921,600 are supported.
Handshaking is supported on COM2 and COM3 only. Data bits of 8 and 9 are supported. Stop bits of 1 and 2 are
supported. Even and odd parities are supported.
7.9 Serial Peripheral Interface (SPI)
SPI is a common three or four wire serial interface. The G80 can act as a SPI bus master only. The maximum
supported clock is 45 MHz and all four SPI modes are supported. The SPI bus is designed to interface with multiple
SPI slave devices. The active slave is selected by asserting the chip select line on the slave device.
7.10 Inter-Integrated Circuit (I2C)
I2C is a two-wire addressable serial interface. The G80 can act as an I2C bus master only with 7-bit slave addresses.
It can connect to one or more slave devices over the same connection with a maximum clock of 400 kHz. The I2C
bus interface requires pull up resistors to be added on both the SCL and SDA pins, usually 2.2 kΩ.
It is possible to simulate an independent I2C bus on any two GPIO pins with the appropriate resistors though the
software I2C class, but performance will be lower.
7.11 Controller Area Network (CAN)
CAN is a common interface in industrial control and the automotive industry. CAN on the G80 is compliant with the
CAN 2.0B specifications. Bitrates up to 1 Mbit/s are supported. For systems with higher traffic, different message
filter options are available.
7.12 1-Wire
Through 1-Wire, a master can communicate with multiple 1-Wire slaves using any GPIO.
GHI Electronics, LLC Libraries G80 SoC Datasheet
Rev 1.0
10
www.ghielectronics.com
7.13 Graphics
The G80 supports SPI displays and drawing though the NETMF bitmap object. TrueType font files can be used once
converted to the TinyFont format used by NETMF.
7.14 Touch Screen
Capacitive touch displays can be used through the I2C interface.
7.15 USB Host
USB host allows the use of USB mass storage devices, joysticks, keyboards, and mice. Additionally, for USB devices
that do not have a standard class included, low level USB access is provided for bulk transfers.
7.16 USB Client
The USB client interface is typically used as the G80 debug interface and for application deployment through Visual
Studio. However, it is controllable and may be used to simulate other USB devices such as mice, keyboards, and
Communications Device Class (CDC) interfaces using low level access instead of the debug interface.
7.17 File System
The G80 supports accessing files on SD cards and USB memory devices formatted as FAT16 or FAT32. SD cards use
the true 4-bit interface. MMC/SD/SDHC/SDXC cards in full, mini, and micro formats and any USB device with mass
storage class are supported. Access speeds are dependent on many different factors and can be up to 500 Kbyte/s.
7.18 Networking
The G80 supports Ethernet and PPP through the built in LwIP stack. The full stack includes TCP, UDP, DHCP, DNS,
HTTP, FTP, and others.
7.18.1 Ethernet
Ethernet support is available using the built-in NETMF TCP/IP stack through an external ENC28J60 SPI Ethernet
chip.
7.18.2 Wi-Fi
There is no internal support for Wi-Fi. However, any Wi-Fi module with a built-in TCP/IP stack can be used.
7.18.3 Point to Point
The Point to Point (PPP) protocol is often used for devices needing to connect to mobile networks. While typical
embedded devices use the mobile modem's built-in and very limited TCP/IP stack, systems using the G80 can use
these modems with the internal NETMF TCP/IP.
GHI Electronics, LLC Libraries G80 SoC Datasheet
Rev 1.0
11
www.ghielectronics.com
7.19 Configuration
Access to the configuration sector of the device is provided for storage of small, infrequently changing, entries. The
data will be lost if the configuration is reflashed. Space is limited and varies based on other information stored in
the configuration.
7.20 Real Time Clock
The real time clock (RTC) is used to keep time while the processor is off, drawing its power from a backup battery
or super capacitor providing 1.65 V to 3.6 V. An appropriate 32,768 Hz crystal and its associated circuitry must be
connected to the G80 for the RTC to function.
7.21 Watchdog
Watchdog is used to reset the system if it enters an erroneous state. The G80 supports timeouts between 1 ms and
32,768 ms. Watchdog support is included through the GHI Electronics libraries replacing the built in NETMF
version.
7.22 Power Control
The G80 supports entering sleep, deep sleep, and off modes in order to reduce power usage. It can consume as
little as 40 mA in sleep, 12 mA in deep sleep, and 8 mA in off. It may be woken from an RTC alarm or a GPIO
interrupt. Sleep pauses execution of the program. Deep sleep pauses execution of the program and shuts down
many internal functions. Off shuts down all internal functions and can only be woken by the RTC alarm or a system
reset. The system will be automatically reset when exiting off mode.
7.23 Direct Memory Access
Low level device registers and memory can be accessed to further configure the G80’s underlying processor. Not
all functionality of the processor is available as some functions may be used or configured internally for use in
NETMF.
7.24 Battery RAM
Battery-backed RAM is provided as part of the internal RTC. This memory retains its contents when the power is
lost as long as there is a backup battery. There are 4 Kbytes of battery backed RAM available. Consult the
processor's documentation for details on use.
GHI Electronics, LLC Design Considerations G80 SoC Datasheet
Rev 1.0
12
www.ghielectronics.com
8 Design Considerations
8.1 Required Pins
Exposing the following pins is required in every design to enable device programming, updates, and recovery:
LDR0
LDR1
Desired debug interface(s)
MODE if required to select a debug interface
8.2 Power Supply
A typical clean power source, suited for digital circuitry, is needed to power the G80. Voltages should be within at
least 10% of the needed voltage. Decoupling capacitors of 0.1 μF are needed near every power pin. Additionally, a
large capacitor, typically 47 μF, should be near the G80 if the power supply is more than few inches away.
8.3 Crystals
The G80 requires an external 12 MHz crystal and associated circuitry to function. For the RTC to function, a 32,768
Hz crystal and circuitry are required. Please see the processor’s documentation for advanced information.
8.4 Interrupt Pins
Interrupts are only available on 16 pins at any given time. Of those 16 pins, the pin number must be unique. For
example: PA1 and PB1 cannot both be used as interrupts at the same time, but PA1 and PB2 can.
8.5 Reset
The reset pin is not pulled in any direction. Designs must be sure to use an appropriate pull-up resistor.
8.6 Direct Memory Access
Most of the core processor’s resources are used by NETMF. Some resources are permanently used, like the main
system timer while others are used when specific features, like the timers for PWM, are enabled. Used resources
can change from one firmware version to another so care must be taken when using these resources through
direct memory access methods.
When absolutely required, applications can use resources in conjunction with NETMF. For example, creating a
special baud rate, utilizing the timer capture feature, and making use of many other features supported by the
processor. Please contact GHI Electronics’s consulting services to determine exactly what resources are available
and if the G80 can fulfill the specific requirements.
GHI Electronics, LLC Legal Notice G80 SoC Datasheet
Rev 1.0
13
www.ghielectronics.com
9 Legal Notice
9.1 Licensing
The G80 SoC, with all its built-in software components, is licensed for commercial and non-commercial use. No
additional fee or licensing is required. Software, firmware, and libraries provided for the G80 SoC are licensed to be
used on the G80 SoC only.
9.2 Trademarks
G80 is a trademark of GHI Electronics, LLC.
.NET Micro Framework and Visual Studio are registered or unregistered trademarks of Microsoft Corporation.
Other registered or unregistered trademarks are owned by their respective companies.
9.3 Disclaimer
IN NO EVENT SHALL GHI ELECTRONICS, LLC BE LIABLE FOR ANY DIRECT, INDIRECT, INCIDENTAL, SPECIAL,
EXEMPLARY, OR CONSEQUENTIAL DAMAGES (INCLUDING, BUT NOT LIMITED TO, PROCUREMENT OF SUBSTITUTE
GOODS OR SERVICES; LOSS OF USE, DATA, OR PROFITS; OR BUSINESS INTERRUPTION) HOWEVER CAUSED AND ON
ANY THEORY OF LIABILITY, WHETHER IN CONTRACT, STRICT LIABILITY, OR TORT (INCLUDING NEGLIGENCE OR
OTHERWISE) ARISING IN ANY WAY OUT OF THE USE OF THIS PRODUCT, EVEN IF ADVISED OF THE POSSIBILITY OF
SUCH DAMAGE. GHI ELECTRONICS, LLC LINE OF PRODUCTS ARE NOT DESIGNED FOR LIFE SUPPORT APPLICATIONS.
SPECIFICATIONS AND AVAILABILITY ARE SUBJECT TO CHANGE WITHOUT ANY NOTICE.
GHI Electronics, LLC Revision History G80 SoC Datasheet
Rev 1.0
14
www.ghielectronics.com
10 Revision History
Revision
Date
Change
1.0
2015-11-12
Initial release.

Products related to this Datasheet

IC SOC CORTEX-M4 180MHZ 100LQFP
G80 EVAL BRD