AMEPDAt Live Mumx EleLmehureLiL Display
ampm, Bumble
1
Onrbudrd, SSD1608
1000000 huur>5yeun
Bumble dnpldy, Aerlare, DC/DC Lunverler, SRAM, Tumng wmrm lugu, cm buner, Suune buner, VCOM, Ammem lempemlure nelhur
3 v
Specifications
Display size
2.9 inch
Resolution
296x128 pixels
Interface
Type: MCU|SPI
Detail: 3-wire|4-wire
Display technology
Electrophoretic
Panel type
AMEPDActive Matrix Electrophoretic Display
Display kind
Graphic, Bistable
LCD / Polarizer model
TFT, Reflective Electrophoretic
Number of colors
1
Display controller
On-board, SSD1608
Lifetime
1000000 hours5 years
Contrast ratio
10:01
Active area
Length: 29.05 (mm)
Width: 66.89 (mm)
Dimensions
Length: 36.7 (mm)
Width: 79 (mm)
Height: 1.05 (mm)
Operating temperature
0 to +60 °C
Panel protection
Hard-Coating
Particularities
Bistable display, Anti-Glare, DC/DC converter, SRAM, Timing control logic, Gate buffer, Source buffer, VCOM, Ambient temperature sensor
Input voltage
3 V
Products related to this Datasheet
E-PAPER DISPLAY 2,9" 296X128 DOT