DFRCIBCIT
mm: m: mum:
Wireless Charging Module 5V/300mA
SKU:DFR0363
INTRODUCTION
Wireless charging uses an electromagnetic field to transfer energy between two
objects. This is usually done with a charging station. Energy is sent through an
inductive coupling to an electrical device, which can then use that energy to charge
batteries or run the device.
This is a new wireless charging module, which could provide 5V@300mA (MAX
600mA) power output. It is using the new technology "resonant magnetic coupling,
which will reduce the electricity consumption during power transmission. The
transfer efficiency could arrive at 90%. It could meet your most project requests.
5V/1A also available (Wireless Charging Module 5V/1A)
FEATURES
StablePowerSupply
Magneticcouplingresonancetechnique
InsulationCoil
CompactDesign
SPECIFICATION
ChiponBoard:XKT‐412
OperatingVoltage(Input):5V
OperatingVoltage(Output):5V@300mA(Max:600mA)
TransmittingTerminalSize:33±2mm(1.30")(Outerdiameter)*5mm(0.20")(Inside
diameter)*1mm(0.04")(Thickness)
ReceivingTerminalSize:21±2mm(0.83")(Outerdiameter)*10mm(0.39")(Inside
diameter)*0.5mm(0.02")(Thickness)
OperatingDistance:2‐10mm(0.08‐0.39")
https://www.dfrobot.com/product‐1283.html8‐23‐18
Products related to this Datasheet
WIRELESS CHARGING MODULE 5V/300M