PHIENIX
ONTACI'
/.—’
qu
ELELELELEL
4 055626 257457
1 age
https://www.phoenixcontact.com/pi/products/2907919
05/12/2021Page1/8
Type 3 surge protection device-PLT-SEC-T3-230-FM-UT-2907919
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Type2/3 surge protection, consisting of protective plug and base element with screw connection. For
single-phase power supply network with integrated status indicator and remote signaling. Nominal voltage:
230VAC/DC
Your advantages
Easy to maintain due to consistently pluggable protection modules
Excellent level of information provided by mechanical/visual status indicator and remote indication contact
Your preferred connection technology can be selected as both screw connection and Push-in connection are available
Optimal additional protection of the industrial power supply for a longer service life and increased availability of the system
5-year warranty on your QUINT 4 power supply when installed together with PLT-SEC, see document in the download area
Key Commercial Data
Packing unit 5 pc
GTIN
GTIN 4055626257457
Technical data
Dimensions
Height 93.4 mm
Width 17.7 mm
Depth 74.5 mm (incl. DIN rail 7.5mm)
Horizontal pitch 1 Div.
Ambient conditions
Degree of protection IP20
Ambient temperature (operation) -40 °C ... 80 °C
Ambient temperature (storage/transport) -40 °C ... 80 °C
Altitude ≤ 2000 m (operating voltage remote contact ≤ 250 V)
≤ 6000 m (operating voltage remote contact ≤ 150 V)
Permissible humidity (operation) 5 % ... 95 %
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2907919
05/12/2021Page2/8
Type 3 surge protection device-PLT-SEC-T3-230-FM-UT-2907919
Technical data
Ambient conditions
Shock (operation) 30g (Half-sine / 11 ms / 3x ±X, ±Y, ±Z)
Vibration (operation) 5g (5...500Hz / 2.5h / X, Y, Z)
General
EN type T2 / T3
IEC power supply system TT
TN-S
Number of ports One
Mode of protection L-N
L-PE
N-PE
Mounting type DIN rail: 35 mm
Color light grey RAL 7035
traffic grey A RAL 7042
Housing material PA 6.6-FR 20% GF
PA 6.6-FR
Degree of pollution 2
Flammability rating according to UL 94 V-0
Type DIN rail module, two-section, divisible
Number of positions 2
Surge protection fault message Optical, remote indicator contact
Protective circuit
Nominal voltage UN240VAC(TN-S)
240VAC(TT)
Nominal frequency fN50 Hz (60Hz)
Maximum continuous voltage UC264 VAC
Rated load current IL26 A (at 30°C)
Residual current IPE ≤ 5 µA
Nominal discharge current In (8/20) µs 5 kA
Standby power consumption PC≤ 26.4 mVA (at UREF)
≤ 26.4 mVA (at UC)
Reference test voltage UREF 264 VAC
Max. discharge current Imax (8/20) µs 10 kA
Combination wave UOC 6 kV
Voltage protection level Up (L-N) ≤ 1.25 kV (at UOC)
≤ 1.4 kV (at In)
Voltage protection level Up (L-PE) ≤ 1.4 kV
Voltage protection level Up (N-PE) ≤ 1.4 kV
TOV behavior at UT (L-N) 400 VAC (5s / withstand mode)
457 VAC (120min / safe failure mode)
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2907919
05/12/2021Page3/8
Type 3 surge protection device-PLT-SEC-T3-230-FM-UT-2907919
Technical data
Protective circuit
TOV behavior at UT (L-PE) 457 VAC (5s / withstand mode)
457 VAC (120min / withstand mode)
1464 VAC (200ms / safe failure mode)
TOV behavior at UT (N-PE) 1200 VAC (200ms / safe failure mode)
Response time tA (L-N) ≤ 25 ns
Response time tA (L-PE) ≤ 100 ns
Response time tA (N-PE) ≤ 100 ns
Short-circuit current rating ISCCR 10 kA AC
Max. backup fuse with branch wiring 32 A (gG / B / C)
Maximum backup fuse for through wiring 25 A (gG / B / C)
Additional technical data
Short-circuit current rating ISCCR 0.25 kA DC (Without additional backup fuse in the DC branch wiring)
5 kA DC (for 20 A gG / B backup fuse)
Maximum continuous voltage UC275 VAC
240 VDC
Residual voltage Ures (L-N) ≤ 1.15 kV (at 2 kA)
≤ 1.25 kV (at 3kA)
≤ 1.1 kV (at UOC = 4 kV)
Residual voltage Ures (L-PE) ≤ 1.1 kV (at 2 kA)
≤ 1.1 kV (at 3kA)
≤ 1.2 kV (at UOC = 4 kV)
Residual voltage Ures (N-PE) ≤ 1.1 kV (at 2 kA)
≤ 1.1 kV (at 3kA)
≤ 1.2 kV (at UOC = 4 kV)
Mode of protection (DC+) - (DC-)
(DC+/DC-) - PE
IEC test classification (in accordance with IEC 61643-21) D1
Impulse durability (line-line) D1 - 500A
Impulse durability (line-earth) D1 - 500A
Pulse discharge current Iimp (10/350)µs (line-line) 0.5 kA
Pulse discharge current Iimp (10/350)µs (line-earth) 0.5 kA
Indicator/remote signaling
Switching function Changeover contact
Operating voltage 250 VAC
125 VDC (200 mA DC)
Operating current 0.5 A AC
0.5 ADC (75VDC)
Connection method Screw connection
Conductor cross section flexible 0.2 mm² ... 2.5 mm²
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2907919
05/12/2021Page4/8
Type 3 surge protection device-PLT-SEC-T3-230-FM-UT-2907919
Technical data
Indicator/remote signaling
Conductor cross section solid 0.2 mm² ... 2.5 mm²
Conductor cross section AWG 30 ... 12
Screw thread M3
Tightening torque 0.5 Nm
Stripping length 10 mm
Connection data
Connection method Screw connection
Conductor cross section flexible 0.2 mm² ... 2.5 mm²
Conductor cross section solid 0.2 mm² ... 4 mm²
Conductor cross section AWG 24 ... 12
Screw thread M3
Tightening torque 0.5 Nm
Stripping length 10 mm
UL specifications
SPD Type 4CA
Maximum continuous operating voltage MCOV 264 VAC
240 VDC
Nominal voltage 240 VDC
Rated load current IL20 A
Mode of protection L-N
L-G
N-G
(DC+) - (DC-)
(DC+) - G
(DC-) - G
Power distribution system Single phase
DC
Nominal frequency 50/60Hz
Measured limiting voltage MLV (L-N) 1150 V
Measured limiting voltage MLV (L-G) 1180 V
Measured limiting voltage MLV (N-G) 1180 V
Nominal discharge current In5 kA
UL indicator/remote signaling
Operating voltage 250 VAC (0.5A)
12 VDC (4 A)
24 VDC (2A)
48 VDC (1A)
Tightening torque 5 lbf-in. ... 7 lbf-in.
Conductor cross section AWG 30 ... 12
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2907919
05/12/2021Page5/8
Type 3 surge protection device-PLT-SEC-T3-230-FM-UT-2907919
Technical data
UL connection data
Conductor cross section AWG 16 ... 12
Tightening torque 4.4 lbf-in.
Standards and Regulations
Standards/specifications IEC61643-11 2011
EN61643-11 2012
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50 years
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Diagram
I [A]
T [°C]
30
20
10
20 906040 50 70 8030
Nominal current depending on ambient temperature
Dimensional drawing
90
93,4
67
74,5
17,7
Circuit diagram
6
5
LL
2
1
NN
PEPE
12
14
11
FM
Classifications
eCl@ss
eCl@ss 10.0.1 27130806
eCl@ss 11.0 27130806
eCl@ss 6.0 27130800
eCl@ss 7.0 27130806
eCl@ss 9.0 27130806
PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/2907919
05/12/2021Page6/8
Type 3 surge protection device-PLT-SEC-T3-230-FM-UT-2907919
Classifications
ETIM
ETIM 6.0 EC000942
ETIM 7.0 EC000942
Approvals
Approvals
Approvals
DNV GL / CCA / UL Recognized / KEMA-KEUR / cUL Recognized / IECEE CB Scheme / EAC / CSA / cULus Recognized
Ex Approvals
UL Recognized / cUL Recognized / cULus Recognized
Approval details
DNV GL https://approvalfinder.dnvgl.com/ TAE00002U7
CCA NTR-NL 7676
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 330181
KEMA-KEUR http://www.dekra-certification.com 71-103027
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 330181
IECEE CB Scheme http://www.iecee.org/ NL-51083
EAC RU C-
DE.*09.B.00169
[923%
https://www.phoenixcontact.com/pi/products/2907919
05/12/2021Page7/8
Type 3 surge protection device-PLT-SEC-T3-230-FM-UT-2907919
Approvals
CSA http://www.csagroup.org/services-industries/product-listing/ 70194378
cULus Recognized
Accessories
Accessories
Device marking
Label-EML (20XE)R-0803452
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2,
THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering
field size: continuous x 20mm
Label-EML (20XE)R YE-0803453
Label, Roll, yellow, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2,
THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering
field size: continuous x 20mm
End block
End clamp-CLIPFIX 35-3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, width: 9.5 mm, color:
gray
Marker pen
mm
https://www.phoenixcontact.com/pi/products/2907919
05/12/2021Page8/8
Type 3 surge protection device-PLT-SEC-T3-230-FM-UT-2907919
Accessories
Marker pen-X-PEN 0,35-0811228
Marker pen without ink cartridge, for manual labeling of markers, labeling extremely wipe-proof, line thickness 0.35
mm
Spare parts
Type 3 surge protection plug-PLT-SEC-T3-230-P-UT/PT-2907923
Replacement plug for type 2/3 surge protection from the PLT-SEC-…-UT/PT product series. Nominal voltage 230V.
Type 3 surge protection base element-PLT-SEC-T3-BE-FM-UT-2907924
Base element for protective plugs from the PLT-SEC-...-UT/PT product series with remote indication contact.
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com
Products related to this Datasheet
SURGE PROTECTION