XLR 3 Pin Comparison Datasheet by IO Audio Technologies
View All Related Products | Download PDF Datasheet
A u D | 0
IO TECHNOLOGIES
720% ~ +60’C (74“F ~ +140’F)
IO-XLR3-XX-E*
2 plus shield
20/0.12
24 AWG
PE
Red and White
Spiraled 60/0.12
6.0mm
PVC
Black
0.075 +/- 5%
0.025
300V
> 17,700
> 656.2N
-20°C ~ +60°C (-4°F ~ +140°F)
-40°C ~ +70°C (-40°F ~ +158°F)
Product
Part number
Number of Conductors
Conductors
Details
Size
Insulation
Material
Colors
Shield
Jacket
O.D.
Material
Color
Electrical and Mechanical
Characteristics
Conductor DC Resistance (ohm/m)
Shield DC Resistance (ohm/m)
Voltage Breakdown
Flex Life
Tensile Strength
Applicable Temperature
Peak Temperature
Configuration
IO-XLR3-XX-P*
2 plus shield
60/0.08
23 AWG
XLPE
Blue and White
Braided 16*9/0.10 TC
6.0mm
PVC
Black
0.062 +/- 1%
0.021 +/- 1%
300V
> 17,700
> 923N
-20°C ~ +60°C (-4°F ~ +140°F)
-40°C ~ +70°C (-40°F ~ +158°F)
IO-XLR3-XX-X*
4 plus double shield
20/0.12
24 AWG
LDPE
2 Blue and 2 White
1 Braided TC and 1 Braided OFC
7.6mm (8.4mm with Nylon Sleeve)
PVC with Nylon Braided Sleeve
Black
0.073 +/- 1%
0.007 +/- 1%
500V
> 17,700
> 1,159N
-20°C ~ +60°C (-4°F ~ +140°F)
-40°C ~ +70°C (-40°F ~ +158°F)
3 Pin XLR Comparison
Products related to this Datasheet
CBL FMALE TO MALE 3P SHIELD 10'
CBL FMALE TO MALE 3P SHLD 10'
CBL FMALE TO MALE 3P SHLD 50'
CBL FMALE TO MALE 3P SHLD 25'
CBL FMALE TO MALE 3P SHIELD 10'
CBL FMALE TO MALE 3P SHLD 25'
CBL FMALE TO MALE 3P SHLD 50'
CBL FMALE TO MALE 3P SHIELD 100'
CBL FMALE TO MALE 3P SHLD 25'
CBL FMALE TO MALE 3P SHLD 50'
CBL FMALE TO MALE 3P SHIELD 100'
CBL FMALE TO MALE 3P SHLD 100'