BB-WSD2C31010,M31010,C21150 Datasheet~ by B&B SmartWorx, Inc.

View All Related Products | Download PDF Datasheet
B+B SMARTWORX mm“ ”‘ ADHNTECH BnB SMARTWORX ”mm" ADHNTECH
All product specifications are subject to change without notice.
www.advantech-bb.com
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
Wzzard Mesh Wireless Sensor
for Industrial Applications
Models BB-WSD2C31010, BB-WSD2M31010, BB-WSD2C21150
PRODUCT FEATURES
+ Ultra-low power 802.15.4e SmartMesh IP technology
+ Communicates with SmartSwarm-342 gateway via highly
scalable and reliable wireless mesh networks
+ Connect to industry standard analog or digital sensors
+ Rugged, IP67 rated, fiber reinforced polyester PBT enclosure
+ MQTT and JSON IoT protocol to application platform
+ UL, C1/D2 approved for hazardous locations (exceptions apply)
Wireless Connectivity Where You Need It
The Wzzard™ intelligent wireless sensor platform creates a complete, quick
and easy connectivity stack between your sensors and application – on your
network or the Internet. The platform uses Wzzard mesh sensor edge nodes
and a wireless 802.15.4e SmartMesh IP network to transmit sensor data to
a SmartSwarm Gateway. The gateway can connect to the Internet via wired
connections or cellular data networks and communicate with application
platforms using the MQTT IoT protocol and JSON data formats.
Wzzard mesh wireless sensor nodes can accommodate virtually any
industry-standard external sensors. Connections can be made via M12
connector or conduit fitting. The nodes provide a wide variety of sensor
interface options, including general purpose analog input, digital input/output
and thermocouple. All nodes contain an internal temperature sensor.
Secure, Reliable and Highly Scalable Wireless Networking
The 802.15.4e Wzzard platform uses mesh networking and time-
synchronized channel hopping to provide up to 99.999% connectivity, even
in the most demanding RF environments. New nodes may be added at any
time and the SmartMesh IP network will dynamically self-configure as new
nodes are added or removed.
Easy Configuration and Installation
Configuration of the Wzzard sensor platform is easy via the SmartSwarm
Gateway. Nodes can be configured with scaling information, eng. units,
friendly names, geo-location and other descriptive information.
The platform simplifies physical installation, too. Nodes can be attached
to any surface via mounting ear flanges and screws or the embedded
magnetic base. Permanent use of the magnetic mount is not approved for
UL installations, but may be convenient for temporary RF link determination
or other purposes. The IP67 rated, fiber reinforced polyester PBT housing
makes the units deployable in any industrial or commercial environment.
Intelligence at the Network Edge
The Wzzard wireless platform places intelligence at the network edge. The
Wzzard mesh wireless sensor nodes can be configured to communicate data
only when specified threshold or alert levels are exceeded. When reporting,
they can associate useful information like geo-location, device name and
uptime. This eliminates unnecessary network traffic, eases the processing
burden on upstream resources and cuts the cost of cellular data plans when
the gateway is using the cellular data network. Thanks to low-power wireless
technology and programmable time synchronization, the Wzzard mesh
wireless sensor nodes can operate for many years on battery power.
SPECIFICATIONS
POWER
Internal (2) 3.6V 2400 mAH Lithium Thionyl Chloride AA Batteries
Battery Life >5 years – based on 1 min. sensor sampling and reporting
Optional External Input
Voltage 10-30 VDC @ 40mA peak
MECHANICAL
Connection Options
Conduit (UL Type 3 outdoor approved): 12.7mm (0.5 in),
- includes sensor interface cable, 8-wire, 26 gauge, 1.8m (6ft)
M12 connector (Not UL rated for outdoor installations.)
Sensors
Analog Input (0-10 VDC, 0-20 mA, 4-20 mA)
Digital Input (0 -48 VDC)
Digital Input Frequency 1-1K Hz (accuracy +/- 1 Hz)
Digital Input Counter
Integrated Temperature
Thermocouple (J, K, N, R, S, T, B, E)
Digital Output, Sinking, up to 100mA @ 30VDC
External Antenna
(included)
RP-SMA, Omni-directional, 3.8 dBi, 2.4 GHz
Dimensions: 194 mm (7.64 in)
Mounting Options
(4) Mounting Ears, M5 (#10) screws (UL approved option)
Magnetic Mounting (via internal magnet)
Pull Force 2.13 kg (4.7 lb)
Note: Magnetic mounting (all models) not rated for UL installations.
Enclosure IP67 Rated – fiber reinforced polyester PBT
Weight 0.34 kg (0.75 lb)
TECHNOLOGY
Wireless 802.15.4e, SmartMesh IP
Protocols MQTT, JSON
LED Network Connectivity
ENVIRONMENTAL
Installation Indoor/Outdoor
Note: M12 models are rated for outdoor use (except in UL installations).
Operating Temperature -40 to 80 °C (-40 to 176 °F)
Storage Temperature -40 to 85 °C (-40 to 185 °F)
Operating Humidity 0 to 95% Non-condensing
WIRELESS SECURITY
Device Authentication
128-bit, AES-based Encryption – with multiple keys
Message Integrity Check (MIC)
Synchronized Key Changeovers
Customized Key Rotation
BB-WSDx_WzzardMeshWirelessSensor-IndApps_0318ds
B SMARTWORX ..... C ' “V AnuNTEcH IE
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
SENSOR INTERFACE SPECIFICATIONS
DIGITAL INPUTS
Voltage Range 0-48 VDC
VIL 0.4 V, maximum
VIH 2.5 V, minimum
Pull-up Current 65 uA
Type Sinking (NPN) Input
Isolation None
RATE/FREQUENCY INPUTS
Frequency
Performs a 1 second measurement at each measurement/publish interval
Digital input frequency: 1-1KHz (accuracy +/- 1 Hz)
Uses falling edge or rising edge – based on Invert Enabled Setting
COUNTER INPUT
Counter Inputs 1
Channels
Actively counts either falling edge (Invert Enabled) or rising edge (Invert Disabled)
Can use a multiplier to convert to a unit type or count
Shared with digital inputs
Rolls over at 999999.9
ANALOG INPUTS
Analog Inputs 2 or 3 (model dependent)
Input Range 0-10 VDC, 0-20 mA (software selectable)
Resolution 0.3 mV/1.3 uA
Input Load Resistance 59 K Ohms
Accuracy Variance +/-25mV +/-0.05mA
THERMOCOUPLE INPUT
Types Supported J, K, N, R, S, T, B, E
Accuracy THERMOCOUPLE Temperature
Range
Ambient
Temperature
Worst Case
RSS Error Probe Error
Type B +95 to +1798 °C B Type @ +25 °C 9.4 °C 0.5% of T, 0.25% of T
B Type @ -40 to +85 °C 47.1 °C 0.5% of T, 0.25% of T
Type E -200 to +1000 °C C Type @ +25 °C 1.4 °C 1.7 °C, 1 °C
C Type @ -40 to +85 °C 5.2 °C 1.7 °C, 1 °C
Type J -210 to +1200 °C J Type @ +25 °C 1.5 °C 2.2 °C, 1.1 °C
J Type @ -40 to +85 °C 5.9 °C 2.2 °C, 1.1 °C
Type K -200 to +1372 °C K Type @ +25 °C 1.8 °C 2.2 °C, 1.1 °C
K Type @ -40 to +85 °C 7.3 °C 2.2 °C, 1.1 °C
Type N -200 to +1300 °C N Type @ +25 °C 2.3 °C 2.2 °C, 1.1 °C
N Type @ -40 to +85 °C 10.3 °C 2.2 °C, 1.1 °C
Type R -50 to +1768 °C R Type @ +25 °C 5.4 °C 1.5 °C, 0.6 °C
R Type @ -40 to +85 °C 26.0 °C 1.5 °C, 0.6 °C
Type S -50 to +1768 °C S Type @ +25 °C 6.7 °C 1.5 °C, 0.6 °C
S Type @ -40 to +85 °C 33.0 °C 1.5 °C, 0.6 °C
Type T -200 to +400 °C T Type @ +25 °C 1.7 °C 1 °C, 0.5 °C
T Type @ -40 to +85 °C 7.2 °C 1 °C, 0.5 °C
Resolution 0.0078 °C
Accuracy Variance 0.20% of full-scale reading (0.25%, maximum)
THERMISTOR INPUT
Type Supported 10K NTC
Temperature Range -40 to 85 °C
Resolution 0.01 °C
Accuracy THERMISTOR Typ. Error Worst Case Error Worst Case
RSS Error Probe Error
853 ppm (0.1 °C) 4103 ppm 2101 ppm n/a
Accuracy Variance Maximum +/- 0.5 °C over -40 to +85 °C temperature range
Wzzard Mesh Wireless Sensor
for Industrial Applications
Models BB-WSD2C31010, BB-WSD2M31010, BB-WSD2C21150
B SMARTWORX ..... 5 ' “V AnuNTEcH IE
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
THIONYL CHLORIDE LITHIUM BATTERIES (2 supplied with product)
CHARACTERISTICS CONDITIONS
Temperature Range -40 to +85 °C
Nominal Capacity 2.4 Ah
Nominal Voltage 3.6 V
Diameter 14.5mm
Height 50.5mm
*Potential Hazard: Do not recharge, crush, disassemble or heat above 100 °C (212 °F).
SMARTMESH IP 802.15.4E RADIO SPECIFICATIONS
PARAMETER CONDITIONS MINIMUM TYPICAL MAXIMUM UNITS
Frequency Band 2.400 2.4835 GHz
Number of Channels 15
Channel Separation 5 MHz
Channel Clear Frequency Where k = 11 to 25, as defined by IEEE 802.4.15 2405 + 5*(k-11) MHz
Modulation IEEE 802.15.4 Direct Sequence Spread Spectrum (DSSS)
Raw Data Rate 250 kbps
Range
25 °C, 50% RH, +2dBi Omni-Directional Antenna, Antenna 2m above ground
Indoor 100 m
Outdoor 300 m
Receiver Sensitivity Packet Data Error Rate (PER) = 1% -93 dBm
PER = 50% -95 dBm
Output Power Delivered to a 50 Ω load 8 dBm
ACCESSORIES
ACH2-DBAT-DP002-G External antenna, 2.4 GHz, 2 dBi, dipole, RP-SMA, hinged, 3.8 dBi
ACH2-AT-DP011-G Magnetic mount antenna, 2.4 GHz, 3.8 dBi
BB-WCD-TM2M Thermistor cable
WSCAC0-6 Pigtail cable, 1.8 m (6 ft.)
WSCAC12-6 M12 wiring harness cable, 8-pin, 1.8 m (6 ft.)
ZXTMT Cable gland/conduit kit
BB-2X3.6VLTCAA (2) Replacement batteries, AA lithium thionyl chloride battery. Notes: Node requires two (2) batteries. UL application approved battery.
ORDERING INFORMATION
MODEL NUMBER DESCRIPTION INCLUDES: UL
BB-WSD2C31010 Industrial Power Monitor Node - Conduit 3 Analog Inputs, 1 Digital Input, Internal Temperature Indoor / Outdoor,
w/ mounting ear installation
BB-WSD2M31010 Industrial Power Monitor Node - M12 3 Analog Inputs, 1 Digital Input, Internal Temperature Indoor only,
w/ mounting ear installation
BB-WSD2C21150 Industrial Cooler/HVAC Node - Conduit 2 Analog Inputs, 1 Digital Input, 1 Digital Output, 2 Thermocouples,
2 Thermistors, Internal Temperature
Indoor / Outdoor,
w/ mounting ear installation
INTEGRATED SENSORS
TEMPERATURE CONDITIONS MINIMUM TYPICAL TYPICAL UNITS
Offset Temperature Offset Error @ 25 °C +/- 0.25 °C
Slope Error - +/- 0.033 °C / °C
SENSOR INTERFACE SPECIFICATIONS (cont’d)
DIGITAL OUTPUTS
Voltage Range 0-30 VDC
Output Type Open drain
Output Current Not to be less than 100 mA
Protection Current limit protection
Isolation None
Wzzard Mesh Wireless Sensor
for Industrial Applications
Models BB-WSD2C31010, BB-WSD2M31010, BB-WSD2C21150
[95.25: $3.75 «[6534,» h [ii-59] % 2‘57 4x p.22 99 + o + 115.93] :- [96.86] 4.56 3.81 - + + L - [65,15] '3" ‘9 2.57 B‘B SMARTWORX M “V Anumzcu / E
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
MECHANICAL DIAGRAM
Units = [Millimeters] Inches
APPROVALS, DIRECTIVES, STANDARDS
CE - DIRECTIVES
2014/35/EU Low Voltage Directive
2014/53/EU Radio Equipment Directive
2011/65/EU Reduction of Hazardous Substances Directive (RoHS)
2012/19/EU Waste Electrical and Electronic Equipment Directive (WEEE)
CE - EMC
ETSI EN 300 328 v2.1.1 EMC & Radio Spectrum Matters (ERM)
Wideband Transmission Systems, 2.4 GHz ISM Band
ETSI EN 301 489-1 v2.1.1
ETSI EN 301 489-17 v3.2.0
Applied in accordance with the specific requirements of:
EMC and Radio Spectrum Matters: Broadband Data Systems
EN 55032:2012+AC:2013, Class A Information Technology Equipment - RF Emissions
EN 55024:2010 Information Technology Equipment - Immunity Characteristics - Limits and Methods of Measurement
CE - SAFETY
EN/IEC 61010-1 (3rd Ed.) Safety requirements for electrical equipment for measurement, control, and laboratory use (general
requirements).
EN/IEC 61010-2-201 (1st Ed.) Particular requirements for control equipment
CE - RF EXPOSURE
EN 62479 Assessment of the compliance of low power electronics and electrical equipment wiht the basic
restrictions related to human exposure to electromagnetic fields (10 MHz to 300 MHz)
ENVIRONMENTAL
IEC 60068-2-6 Sine Vibration: 4G, 10-500 Hz, 0.06 in. displacement
IEC 60068-2-27 Mechanical Shock: 50G, 11ms, 18 pulses
FCC, IC
FCC Part 15 Class A, FCC Part 15.247
ICES-003:2016 ITE Emissions for Canada
UL (All models w/ mounting ear installation; M12 model indoors only.)
UL/CSA Class 1/Division 2, Groups A, B, C, D
Wzzard Mesh Wireless Sensor
for Industrial Applications
Models BB-WSD2C31010, BB-WSD2M31010, BB-WSD2C21150

Products related to this Datasheet

WZZARD MESH INDUSTRIAL POWER MON
WZZARD MESH INDUSTRIAL POWER MON
WZZARD MESH INDUSTRIAL COOLERHVA