CP2615-EK Quick Start Guide Datasheet by Silicon Labs

View All Related Products | Download PDF Datasheet
SILIEEIN LABS I \ ’ ‘ I a D \. ‘ u 0 am: , qmmv W'I‘zzxrvnn VP“ L mm YI VP: [P1 1P3 mm— I USE \ J44 “ crsuunewp - : \ RESEI :2: m - u: snuuv I2: 5m - - ‘ swans . . me an . . wc SCL . V usmcw . . 3M0" MICJN7L8YM _ _ :5»ch MICJN‘R m 012 1P5” MlcalAsOm um m ,QWOM mmus: NEXT‘ H a . m HPDETECTOm Lmo LEDI Mvm ix Ix WEI mm b H9 HEADPKONE
QSG144: CP2615-EK2 Quick-Start Guide
The Silicon Labs CP2615 Digital Audio Bridge Evaluation Kit is de-
signed to enable rapid development of mobile audio accessories
and USB digital audio products using the CP2615 Digital Audio
Bridge.
The CP2615 provides built-in support for USB digital audio streaming and HID user-inter-
face functions for transport control buttons. It also provides an I/O protocol to allow host
applications access to GPIO, ADC, and serial interfaces. The CP2615 is designed to op-
erate with any USB host that supports USB Audio class 1.0. No firmware development is
required to use the CP2615, and it has many custom options that can be configured us-
ing a GUI configuration tool.
The CP2615-EK2 kit includes the following:
KEY FEATURES
USB Audio class 1.0
Supports USB HID Consumer Controls for
Volume and Mute Synchronization
Includes USB-UART bridge function
Supports 48 kHz,16-bit/ 24-bit stereo
digital audio
Integrated USB transceiver; no external
resistors required
Integrated clock; no external crystal
required
On-chip voltage regulator: 3.45 V output
Self-powered or Bus-powered
No firmware development
CP2615 Audio Bridge evaluation board
1 x Micro USB OTG adapter
1 x USB Type-C to USB-A adapter
1 x mini USB cable
1 x micro USB cable
Quick-Start Card
silabs.com | Building a more connected world. Rev. 0.2
Not Recommended for New Designs
usa 5v5v Exnva EXT van a 1157 fr: TF1 VP? , J11 ($5 j®w Em“ E" suucuu LAES CP2615 use to I25 Bridge Eva - Tsuunav LDDJEN CFGMODE” ZS SCLK RESET 25 SDIN ‘ ‘25 SDOUT GPIOIE I IZC SDA n 12C SCL n ‘25 LRCLK . emu MIC_IN_L:m . usucLK MICJN‘RQYP: 75 MICBIAS TP5 R75 1m © ' 0" 1V3 J3 . n o n - n . . ‘ PREV PLAYIPAUSE NEXT '\ 56 my... 3 HPDETECT©TP5 VOL- 53 ZLEEMI LEM 2'40)"qu TX . ‘ in a . HEADPHONE
1. Getting Started
1. Set Up Your Kit
Connect the USB micro cable to [J11] of the CP2615-EK2 board. Depending on the type of recepticle on your phone, attach either
the micro OTG adapter or the USB Type-C adapter to the other end of the USB cable. Then, connect the other end of the adapter
to your Android phone.
Micro OTG Adapter Cable USB Type-C Adapter Cable
The Micro USB OTG adapter is for phones that use a micro connector. The USB Type-C adapter is for phones that use a USB
Type-C connector.
2. Listen to Audio
Connect headphones (J8) to the CP2615 board and use your favorite Android audio application to play music.
QSG144: CP2615-EK2 Quick-Start Guide
Getting Started
silabs.com | Building a more connected world. Rev. 0.2 | 2
Not Recommended for New Designs
”IE “m mmzcri: "m .3.” a
3. Control the Audio
Use the buttons to control volume, play and pause the music, and skip ahead or skip back.
QSG144: CP2615-EK2 Quick-Start Guide
Getting Started
silabs.com | Building a more connected world. Rev. 0.2 | 3
Not Recommended for New Designs
(szs r01 CM my: genuine: :onfigulifion . firmware m mm mm" . Jug“ HMXHHI Kmy HE'P Slam mmmm mum“ compnmnwh Kuauml
2. Resources
Xpress Configurator
The CP2615 device can be configured by using the [Xpress Configurator] tool within Simplicity Studio.
Kit Documentation and User’s Guide
Kit documentation like the schematic and detailed board user guide can be found using the [Documentation] area of the Simplicity
Studio launcher.
QSG144: CP2615-EK2 Quick-Start Guide
Resources
silabs.com | Building a more connected world. Rev. 0.2 | 4
Not Recommended for New Designs
”qu31 Kmy Hw- sum Mug»... sum-Man compnmnwh Kuauml mum...“ # nun-mm urn-Am».— (a .m..muM,. ~ Application Notes AN111 Using (”Slim in 5' M tersm umy upp Slamar Kn ‘ ~21“: ,, . mMWWWLW d mm“. Mmm" :ompnnth mm @ mm M... Silicon Labs Communit:
Application Notes
Application Notes on peripherals and other various topics can be accessed using the [Getting Started]>[Software Examples] area of
the launcher.
Community and Support
Have a question? Visit the community by clicking the [Resources]>[Silicon Labs Community] area of the launcher.
QSG144: CP2615-EK2 Quick-Start Guide
Resources
silabs.com | Building a more connected world. Rev. 0.2 | 5
Not Recommended for New Designs
SILICON LABS
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
Simplicity Studio
One-click access to MCU and
wireless tools, documentation,
software, source code libraries &
more. Available for Windows,
Mac and Linux!
IoT Portfolio
www.silabs.com/IoT
SW/HW
www.silabs.com/simplicity
Quality
www.silabs.com/quality
Support and Community
community.silabs.com
Disclaimer
Silicon Labs intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers using or
intending to use the Silicon Labs products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific device, and "Typical"
parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Labs reserves the right to make changes
without further notice and limitation to product information, specifications, and descriptions herein, and does not give warranties as to the accuracy or completeness of the included
information. Silicon Labs shall have no liability for the consequences of use of the information supplied herein. This document does not imply or express copyright licenses granted
hereunder to design or fabricate any integrated circuits. The products are not designed or authorized to be used within any Life Support System without the specific written consent of
Silicon Labs. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails, can be reasonably expected to result in significant personal
injury or death. Silicon Labs products are not designed or authorized for military applications. Silicon Labs products shall under no circumstances be used in weapons of mass
destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons.
Trademark Information
Silicon Laboratories Inc.® , Silicon Laboratories®, Silicon Labs®, SiLabs® and the Silicon Labs logo®, Bluegiga®, Bluegiga Logo®, Clockbuilder®, CMEMS®, DSPLL®, EFM®, EFM32®,
EFR, Ember®, Energy Micro, Energy Micro logo and combinations thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZRadio®, EZRadioPRO®,
Gecko®, ISOmodem®, Micrium, Precision32®, ProSLIC®, Simplicity Studio®, SiPHY®, Telegesis, the Telegesis Logo®, USBXpress®, Zentri, Z-Wave, and others are trademarks or
registered trademarks of Silicon Labs. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of ARM Holdings. Keil is a registered trademark of ARM
Limited. All other products or brand names mentioned herein are trademarks of their respective holders.
Not Recommended for New Designs

Products related to this Datasheet

CP2615 USB AUDIO BRIDGE KIT