Fr uene Ran e:
O ‘raun Tem emmre:
Slora eTem ‘ralure:
OverallF uene Smbrlil ":
Su 1 Volta e dd:
S me
Slariu Time:
Disable Time:
Disable Sland-b Current:
1.5
20
150
+70
+150
+50
15, 25, or 40
55
3.0
100
15
"1" (Vlll:0.75*Vdd) or Open: Oscillalion
1,010 39.9999MH2
40.!) lo 79,9999MH2
80.!) lo 124,9999MH2
125.010 150MHL
1,010 39.9999MH2
40.!) lo 79,9999MH2
80.!) lo 124,9999MH2
125.010 150MHL
1,010 39.9999MH2
40.!) lo 79,9999MH2
80.!) lo 124,9999MH2
125.010 150MHL
VOH
VOL
Tr
Tf
Tr
Tf
Tr
Tf
Cycle (0 Cycle Jilter:
Period liner RMS:
EABRACONX
"0" VILASDMB
APPLICATIONS:
FEATURES:
Life Siz e
2.5 x 2.0 x 0.85 mm
STANDARD SPECIFICATIONS:
ASDMB
• CCD Clock for VTR Camera
• Equipment Connected to PCs
• Low Profile Equipment
• Computers and Peripherals
• Lower Cost Crystal Oscillator Replacement
• Portable Electronics (MP3 Players, Games)
• Consumer Electronics such as TV’s, DVR’s, etc.
• Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
• Demanding Military & Automotive Electronics
Key Electrical Specifications – Vdd= 1.8V
Parameters Minimum Typical Maximum Units Notes
Frequency Range: 1.0 150 MHz
Operating Temperature: 0 +70 °C See options
C°051+55- :erutarepmeT egarotS
Overall Frequency Stability*: -50 +50 ppm See options
V3.3+ ~ 8.1+ :)ddV( egatloV ylppuS
Output Load: 15, 25, or 40 pF See options
10 kΩ
ddV2/1@ % 55 54 :yrtemmyS
sm 0.3 5.1 :emiT putratS
sn 001 02 :emiT elbasiD
Disable Stand-by Current: 15 uA
Tri-state Function (Stand-by) : "1" (VIH≥0.75*Vdd) or Open: Oscillation
"0" (VIL<0.25*Vdd) : Hi Z V
raey tsriF mpp0.5+0.5- :gnigA
• Low Power Consumption <10mA
• Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
• Compact QFN Plastic Packaging
Moisture Sensitivity Level – MSL 1
Parameters
Minimum
Typical
Maximum
Units
Notes
Supply Current
(no load):
1.0 to 39.9999MHz
5
15
mA
CL=0p
RL=∞
T=25°C
(Standard CL: 15pF)
40.0 to 79.9999MHz
6
15
mA
80.0 to 124.9999MHz
7
15
mA
125.0 to 150MHz
8
15
mA
1.0 to 39.9999MHz
6
15
mA
CL=0p
RL=∞
T=25°C
(CL option: 25pF)
40.0 to 79.9999MHz
7
15
mA
80.0 to 124.9999MHz
8
15
mA
125.0 to 150MHz
9
15
mA
1.0 to 39.9999MHz
7
15
mA
CL=0p
RL=∞
T=25°C
(CL option: 40pF)
40.0 to 79.9999MHz
8
15
mA
80.0 to 124.9999MHz
9
15
mA
125.0 to 150MHz
10
15
mA
Output Voltage:
VOH
0.8*Vdd
V
CL=15, 25, 40pF
VOL
0.2*Vdd
V
Rise Time:
Fall Time:
Tr
1.8
3.0
ns
CL=15pF; T=25°C
20%/80%*VDD
Tf
1.0
3.0
ns
Tr
1.5
3.0
ns
CL=25pF; T=25°C
20%/80%*VDD
Tf
1.2
3.0
ns
Tr
1.4
3.0
ns
CL=40pF; T=25°C
20%/80%*VDD
Tf
1.1
3.0
ns
Cycle to Cycle Jitter:
60
ps
F=100MHz
Period Jitter RMS:
10
ps
F=100MHz
Pb
RoHS/RoHS II Compliant
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.10.2018
MEMS CLOC K OSCILLATOR
113m 39.9999MH2
401) to 79.9999MH2
801) to 124.9999MH2
1251) m 150MHz
113m 39.9999MH2
401) to 79.9999MH2
801) to 124.9999MH2
1251) m 150MHz
113m 39.9999MH2
401) to 79.9999MH2
801) to 124.9999MH2
1251) m 150MHz
EABRACONX
aaaa||| | | | | | | | | | | |
|
ASDMB
Life Siz e
2.5 x 2.0 x 0.85 mm
ASDMB
Key Electrical Specifications –Vdd= 2.5V
Pb
RoHS/RoHS II Compliant
Parameters Minimum Typical Maximum Units Notes
Supply Current
(no load):
1.0 to 39.9999MHz
6
15
mA
CL=0pF
RL=∞
T=25°C
(Standard CL: 15pF)
40.0 to 79.9999MHz
7
15
mA
80.0 to 124.9999MHz
8
15
mA
125.0 to 150MHz
9
15
mA
1.0 to 39.9999MHz
7
15
mA
CL=0pF
RL=∞
T=25°C
(CL option: 25pF)
40.0 to 79.9999MHz
8
15
mA
80.0 to 124.9999MHz
9
15
mA
125.0 to 150MHz
10
15
mA
1.0 to 39.9999MHz
8
16
mA
CL=0pF
RL=∞
T=25°C
(CL option: 40pF)
40.0 to 79.9999MHz
9
16
mA
80.0 to 124.9999MHz
10
16
mA
125.0 to 150MHz
11
16
mA
Output Voltage:
V
OH
0.8*V
dd
V
CL=15, 25pF
VOL
0.2*Vdd
V
V
OH
0.9*V
dd
V
CL=40pF
VOL
0.1*Vdd
V
Rise Time:
Fall Time:
Tr
1.0
2.0
ns
CL=15pF; T=25°C
20%/80%*VDD
Tf 0.9
2.0
ns
Tr
1.1
2.0
ns
CL=25pF; T=25°C
20%/80%*VDD
Tf
0.9
2.0
ns
Tr
1.0
2.0
ns
CL=40pF; T=25°C
20%/80%*VDD
Tf
0.9
2.0
ns
Cycle to Cycle Jitter: 50 ps F=100MHz
Period Jitter RMS: 5 ps F=100MHz
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.10.2018
MEMS CLOC K OSCILLATOR
113m 39.9999MH2
EABRACONX
CL=15 F
CL=25, F
(‘L715pF; T=25°
20%l80%*VDD
('L725pF; T=25°
20%l80%*VDD
CL74OpF; T=25°
20%l80%*VDD
Key Electrical Specifications –Vdd= 3.3V
|||| | | | | | | | | | |
|
ASDMB
Life Siz e
2.5 x 2.0 x 0.85 mm
ASDMB
Pb
RoHS/RoHS II Compliant
Parameters
Minimum
Typical
Maximum
Units
Notes
Supply Current
(no load):
1.0 to 39.9999MHz
7
15
mA
CL=0p
RL=∞
T=25°C
(Standard CL: 15pF)
40.0 to 79.9999MHz
8
15
mA
80.0 to 124.9999MHz
9
15
mA
125.0 to 150MHz 10
15
mA
1.0 to 39.9999MHz 8 16 mA CL=0p
RL=∞
T=25°C
(CL option: 25pF)
40.0 to 79.9999MHz 9 16
mA
80.0 to 124.9999MHz 10 16
mA
125.0 to 150MHz 11 16
mA
1.0 to 39.9999MHz 8 16 mA CL=0p
RL=∞
T=25°C
(CL option: 40pF)
40.0 to 79.9999MHz 9 16
mA
80.0 to 124.9999MHz 10 16
mA
125.0 to 150MHz 11 16
mA
Output Voltage:
V
OH
0.8*V
dd
V
CL=15pF
VOL
0.2*Vdd
V
V
OH
0.9*V
dd
V
CL=25, 40pF
VOL
0.1*Vdd
V
Rise Time:
Fall Time:
Tr
1.0
2.0
ns
CL=15pF; T=25°C
20%/80%*VDD
Tf
0.9
2.0 ns
Tr
1.0
2.0
ns
CL=25pF; T=25°C
20%/80%*VDD
Tf 0.9 2.0 ns
Tr 0.8 2.0 ns CL=40pF; T=25°C
20%/80%*VDD
Tf
0.8
2.0 ns
Cycle to Cycle Jitter: 50 ps F=100MHz
Period Jitter RMS: 5 ps F=100MHz
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.10.2018
MEMS CLOC K OSCILLATOR
Item M a l
Supply Voltage .
Input Voltage Vdd+0.3
Junction Temp. ----- +150
Storage Temp. -55 +150
Soldering Temp. ----- +260 40550 max
ESD
HBM 4,000
MM 200
CDM 1,500
>—
:fll
e.g. 14.3131 M112 . 0°C ~ 70°C .iSOppm (STD) Blank 15pF Blank: l40pcs / Tube
(Maximum 4 d E: .2o°c ~ +7o°c Y: iloppm 25: 25PF T: 1,000pes / reel
afier decimal) L: 40°C ~ +85°C R: flS ppm 40: 40pF T3; 3,000,,“ / reel
x: 40°C ~ “05°C T5: 5,000pes / reel
T10: 10,000pcs / reel
‘ For Qulck tumramund programmable orders < ldddpcs:="" due="" m="" the="" one="" 1="" 0m"="" fri-w="" mm)="" blank:="" 0°c="" ~="" +70°c="" c11501="">pm(STD) Blank: lSpF Blank: l40pcs / Tube
E: 40°C ~ +7o°c Y:110ppm 25~25p1= '1'; 1,000pes / reel
L 40°C ~ +35°c R: :25 ppm 40: 40pF 1-3: 3,000pes / reel
X: 40°C ~ “05°C '1'5: 5,000pes / reel
T10: 10,000pcs / reel
EABRACONX
|||||| | | | | | | | |
|
ASDMB
Life Siz e
2.5 x 2.0 x 0.85 mm
ASDMB
Absolute Maximum Ratings
Item Minimum Maximum Unit Condition
Supply Voltage -0.3 +4.0 V
Input Voltage -0.3 Vdd+0.3 V
Junction Temp. ----- +150 °C
Storage Temp. -55 +150 °C
Soldering Temp. ----- +260 °C 40sec max
ESD
HBM
MM
CDM
4,000
200
1,500
V
Programmed Orders (Quantity > 1,000pcs)
OPTIONS AND PART IDENTIFICATION: (Left Blank if Standard)
Un-Programmed Orders
Blank un-programmed oscillators are available for quick turn engineering requirements. Please call ABRACON for more information.
Pb
RoHS/RoHS II Compliant
* For Quick turn-around programmable orders < 1000pcs: Due to the
immediate availability of stock and the qty of the order, the parts may be
delivered as BULK: Cut Tape, Loose parts in Antistatic Bag or in
Tube(s). The MOQ per the series will still apply for Tube packaging.
ASDMB - MHz - - -
Frequency in MHz
e.g. 14.3181 MHz
(Maximum 4 digits
after decimal)
Operating Temp.
Blank: 0°C ~ +70°C
E: -20°C ~ +70°C
L: -40°C ~ +85°C
X: -40°C ~ +105°C
Overall Freq. Stability
C: ±50ppm (STD)
Y: ±10ppm
R: ±25 ppm
Packaging
Blank*: 140pcs / Tube
T: 1,000pcs / reel
T3: 3,000pcs / reel
T5: 5,000pcs / reel
T10: 10,000pcs / reel
Output Load
Blank: 15pF
25: 25pF
40: 40pF
ASDMB - BLANK - - -
Operating Temp.
Blank: 0°C ~ +70°C
E: -20°C ~ +70°C
L: -40°C ~ +85°C
X: -40°C ~ +105°C
Overall Freq. Stability
C: ±50ppm (STD)
Y: ±10ppm
R: ±25 ppm
Output Load
Blank: 15pF
25: 25pF
40: 40pF
Packaging
Blank: 140pcs / Tube
T: 1,000pcs / reel
T3: 3,000pcs / reel
T5: 5,000pcs / reel
T10: 10,000pcs / reel
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.10.2018
MEMS CLOC K OSCILLATOR
>—
2 5:0 05 [0 09810 002]
#4 #3
o 7 [u 028]
O
#1 #2 __
2,010.05 [0 079:0 002]
0.65:0 05
1
|‘—’
#3
#2
.65 [0,055]
#4 |
CO 25 I
#1
[0 02610 002]
004]
0 65:0 10 [0.02630
Recommended Land Pattern
1.65 [0.065]
0.7 [o 028]
3 0.35.0333]
W No Pin Termlnal
1 Standby
""777 ‘ 777777 __ 2 GND
0.35:0,05 [033320002] 3 Output
— 4 VDD
FEEDiNG (FULL) magnum 4.
03020.05
mgr
,me
i_—_wm V.
Unit orientation in mbc:
5
260°C
Ramp-Up Rate (200°C to Peak Temp) 3'C/Sec Max.
.6 117°C Preheat Time 150°C to 200°C 60-180 Sec
‘; 100°C Time maintained above 217°C 607150 Sec
a Peak Temperature 255-260”C
g, 150°C Time within 5"C of actual Peak 20-40 Sec
g RampiDown Rate 6"C/Sec Max.
>- Time 25"C to Peak Temperature 8 min Max.
15 c <— smm="" max="" ——=""> Time
ocket for 111:: A
ble PRECIS
click here.
EABRACONX
—>| | | | | | | | | | | | | |
|
ASDMB
e z iS e fiL
2.5 x 2.0 x 0.85 mm
ASDMB
OUTLINE DIMENSIONS:
Note: Recommend using
an approximately 0.01uF
bypass capacitor between
PIN 2 and 4.
Tube: 140 pcs/tube
Unit orientation in tube:
Dimensions: mm
REFLOW PROFILE:
TAPE AND REEL:
Need a test socket for the ASDMB Series? To
view compatible PRECISION TEST SOCKETS
for these parts, click here.
Dimensions: mm (inches )
T= 1,000pcs/reel (D=180mm)
T3= 3,000pcs/reel (D=180mm)
T5= 5,000pcs/reel (D=330mm)
T10= 10,000pcs/reel (D=330mm)
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not
specifically designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application
requiring high reliability where component failure could result in loss of life and/or property. For applications
requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon LLC is required. Please contact Abracon LLC for more information.
Pb
RoHS/RoHS II Compliant
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 12.10.2018
MEMS CLOC K OSCILLATOR
Products related to this Datasheet
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 12.0000MHZ LVCMOS
MEMS OSC XO 19.2000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 10.0000MHZ LVCMOS
MEMS OSC XO 26.0000MHZ LVCMOS
MEMS OSC XO 33.3330MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 33.3330MHZ LVCMOS
MEMS OSC XO 30.0000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 12.0000MHZ LVCMOS
MEMS OSC XO 27.0000MHZ LVCMOS
MEMS OSC XO 20.0000MHZ LVCMOS
MEMS OSC XO 24.5760MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 48.0000MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 8.0000MHZ LVCMOS SMD
MEMS OSC XO 24.5760MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 125.0000MHZ LVCMOS
MEMS OSC XO 4.0000MHZ LVCMOS SMD
MEMS OSC XO 48.0000MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 18.4320MHZ LVCMOS
MEMS OSC XO 29.5000MHZ LVCMOS
MEMS OSC XO 10.0000MHZ LVCMOS