molexa
ECONOLATCH CONNECTOR SYSTEM
REVISION. ECR/ECN \NFORMATION. fl SHEET No.
w
%
DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED EV. APPROVED BY.
1501760001-PS
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION FOR
ECONOLATCH CONNECTOR SYSTEM
SHEET No.
A
EC No:
107456
1 of 6
DATE:
2016/19 / 10
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
1501760001-PS
SNAGARAVENKA
KPRASAD
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
ECONOLATCH CONNECTOR SYSTEM
1.0 SCOPE
This Product Specification covers the 3.68 mm center line (pitch) Wire-to-Wire
Connector system terminated with 16 to 22 AWG wire using Crimp technology.
2.0 PRODUCT DESCRIPTION
The connector is made in 1, 2 and 3, single row and 4, 6, 8 and 10 dual row circuit sizes.
Connector plugs and receptacles are nylon and provided with and without panel mount on
Plug side (except 1ckt). The housings accept wire ranges 16 AWG UL 1061 style, 18-22
AWG UL 1007 styles and UL1061 style.
2.1 PRODUCT NAME AND SERIES NUMBER(S):
SL NO
DESCRIPTION
SERIES
1
Single Row Plug Housing
150176
2
Dual Row Plug Housing
150177
3
Single Row Receptacle Housing
150178
4
Dual Row Receptacle Housing
150179
5
Male Crimp Terminal
150180
6
Female Crimp Terminal
150181
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
Refer SD-150180-0001 for Male terminal and SD-150181-0001 for Female terminal and
SD-150176-001 for (Single Row Plug Housing), SD-150177-001 for (Dual Row Plug
Housing), SD-150178-001 for (Single Row Receptacle Housing) and SD-150179-001 for
(Dual Row Plug Receptacle Housing).
2.3 SAFETY AGENCY APPROVALS
UL FILE NUMBER: E29179
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
Application Tooling Specification Sheet 16 AWG- UL1061: ATS-639036100
Application Tooling Specification Sheet 18 AWG- UL1061: ATS-639036200
Application Tooling Specification Sheet 18 AWG- UL1007: ATS-639036100
Application Tooling Specification Sheet 20 AWG- UL1061: ATS- 639036400
Application Tooling Specification Sheet 22 AWG- UL1061: ATS- 639036500
Application Tooling Specification Sheet 20-22 AWG- UL1007: ATS- 639036300
Refer section 7.0 for Environmental Test Sequences
molexa
REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No.
EC No.
DATE.
DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED EV. APPROVED BY.
1501760001-PS
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION FOR
ECONOLATCH CONNECTOR SYSTEM
SHEET No.
A
EC No:
107456
2 of 6
DATE:
2016/19 / 10
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
1501760001-PS
SNAGARAVENKA
KPRASAD
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
4.0 RATINGS
4.1 VOLTAGE
250 Volts AC/DC
4.2 APPLICABLE WIRES
Note: Above mentioned wire outer diameter is for reference. Refer Application spec for
details.
4.3 CURRENT AND APPLICABLE WIRES
Ratings shown below represent maximum current carrying capacity of a fully loaded connector
with all circuits powered using UL1061/UL1007 stranded wire. Ratings are based on a 30 °C
maximum temperature rise limit over ambient (see section 5.1.4 for specification) without
derating. Current is dependent on connector size, ambient temperature and related factors.
Actual current rating is application dependent and should be evaluated for each use.
AWG
1 CIRCUIT
2 CIRCUIT
3 CIRCUIT
4 CIRCUIT
6 CIRCUIT
8 CIRCUIT
10 CIRCUIT
16
11.5 A*
11.5 A
10 A*
9 A*
8.5 A
8.0 A*
7.5 A
18
8.5 A*
8.5 A*
7 A*
6.5 A*
6.5 A*
6.0 A*
6.0 A*
20
7.5 A*
7.5 A*
6 A*
5.5 A*
5.5 A*
5.0 A*
5.0 A*
22
6.5 A*
6.5 A
5.5 A*
5.0 A*
5.0 A
4.5 A*
4.5 A
* interpolated values
5.0 TEMPERATURE
Operating: - 40°C to + 105°C
AWG
Outside Insulation Diameter
UL1007
UL1061
16
NA
2.02mm ±0.1
18
2.10mm ±0.1
1.70mm±0.1
20
1.80mm ±0.1
1.46mm±0.1
22
1.60mm ±0.1
1.28mm±0.01
molexa
REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No.
EC No.
DATE.
DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED EV. APPROVED BY.
1501760001-PS
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION FOR
ECONOLATCH CONNECTOR SYSTEM
SHEET No.
A
EC No:
107456
3 of 6
DATE:
2016/19 / 10
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
1501760001-PS
SNAGARAVENKA
KPRASAD
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
6.0 PERFORMANCE
6.1 ELECTRICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
1
Contact
Resistance
(Low Level)
Mate connectors: apply a maximum voltage
of 20 mV and a current of 100 mA.
EIA-364-23C
10 milliohms
MAXIMUM
[initial]
2
Insulation
Resistance
Mate connectors: Apply a voltage of 500
VDC between adjacent terminals and
between terminals to ground.
EIA-364-21C
1000 Megaohms
MINIMUM
3
Dielectric
Withstanding
Voltage
Apply a voltage of 1500 VAC for 1 minute
between adjacent terminals and between
terminals to ground.
EIA-364-20D
No breakdown;
current leakage < 5 mA
4
Temperature
Rise
Mate connectors: measure the temperature
rise at the rated current
EIA-364-70 Method 2
Temperature rise:
+30°C MAXIMUM
Above ambient
5
Temperature Rise
( 18day Current
Cycling) EIA-364-55
Mate connectors: measure the temperature
rise at the rated current after:
1) 96 hours (steady state)
2) 240 hours (45 minutes ON and 15
minutes OFF per hour)
3) 96 hours (steady state)
Temperature rise: +30°C
MAXIMUM
molexa
REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No.
EC No.
DATE.
DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED EV. APPROVED BY.
1501760001-PS
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION FOR
ECONOLATCH CONNECTOR SYSTEM
SHEET No.
A
EC No:
107456
4 of 6
DATE:
2016/19 / 10
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
1501760001-PS
SNAGARAVENKA
KPRASAD
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
6.2 MECHANICAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
6
Connector mate
and
Unmate forces
(initial)
Mate and unmate connector (male to female) at
a rate of 25 ± 6 mm (1 ± ¼ inch) per minute.
EIA-364-13E
Mate force : 9 N/circuit
maximum and
Un mate force:4.5
N/circuit Minimun
7
Terminal
Retention Force
(in Housing)
Axial pullout force on the terminal in the housing
at a rate of 25 ± 6 mm (1 ± ¼ inch) per minute.
50 N
MINIMUM retention force
(Derived based on actual
terminal check)
8
Durability
EIA-364-1000
Test Group-7
Insert and withdraw connectors 25 times at
a maximum rate of 10 cycles per minute
prior to environmental tests.
Contact Resistance
10 milliohms MAXIMUM
(change from initial)
&
Visual: No Damage
9
Vibration
(Random)
Test Group-3
Mate connectors and vibrate per EIA 364-28,
test condition VII. Letter D.
(Acceleration 3.1 g)
10 milliohms MAXIMUM
(change from initial)
&
Discontinuity < 1
microsecond
10
Shock
(Mechanical)
Test Group-3
Mate connectors and shock at 50 g's with ½
sine wave (11 milliseconds) shocks in the
±X, ±Y, ±Z axes (18 shocks total). EIA-364-
27, Test Condition A
10 milliohms MAXIMUM
(change from initial])
&
Discontinuity < 1
microsecond
11
Wire
Pullout Force
(Axial)
Apply an axial pullout force on the wire at a
rate of 25 ± 6 mm (1 ± ¼ inch) as Per
EIA-364-08
MINIMUM pullout forces
16 AWG - 89 N
18 AWG - 89 N
20 AWG - 36 N
22 AWG - 36 N
(Per UL 1977)
12
Terminal
Insertion Force
(into Housing)
Apply an axial insertion force on the terminal at
a rate of 25 ± 6 mm (1 ± ¼ inch).
11 N
Maximum
13
Panel Insertion
Force
Insert the connector at a rate of 25 ± 6 mm (1 ±
¼ inch) per minute.
52 N Max.
molexa
Temgerature DC Duration Minutes
REVISION. ECR/ECN \NFORMATION. TITLE. SHEET No.
EC No.
DATE.
DOCUMENT NUMBER. CREATED / REVISED EV. CHECKED EV. APPROVED BY.
1501760001-PS
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION FOR
ECONOLATCH CONNECTOR SYSTEM
SHEET No.
A
EC No:
107456
5 of 6
DATE:
2016/19 / 10
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
1501760001-PS
SNAGARAVENKA
KPRASAD
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
6.2 MECHANICAL REQUIREMENTS contd…
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
14
latch Retention
force with Panel
Insert the connector in to panel and pull at a
rate of 25 ± 6 mm (1 ± ¼ inch) per minute.
200 N Min
15
Impact
Housings
Drop the housings from 1meter height.
No Breakage, No Damage
6.3 ENVIRONMENTAL REQUIREMENTS
ITEM
DESCRIPTION
TEST CONDITION
REQUIREMENT
17
Temperature Life
Group-1
See next page for the test condition details
10 milliohms MAXIMUM
(change from initial])
&
Visual: No Damage
18
Shock
(Thermal)
Group 2
Mate connectors; expose to 5 cycles of:
Temperature °C Duration (Minutes)
-55 +0/-3 30
+25 ±10 5 MAXIMUM
+85 +3/-0 30
+25 ±10 5 MAXIMUM
10 milliohms MAXIMUM
(change from initial)
&
Visual: No Damage
19
Humidity
(Cyclic)
Group 2
Mate connectors: And Perform 24 cycles
between Temperature 25 ± 3°C at 80 %± 3%
Relative humidity and 65 ± 3°C at 50% ± 3%
Relative humidity; Ramp time of 0.5 hours
and dwell time of 1.0 hour;
Dwell times start when the
temperature and humidity have
Stabilized within the specified levels.
10 milliohms MAXIMUM
(change from initial)
&
Dielectric Withstanding
Voltage: No Breakdown
at 500 VAC
&
Insulation Resistance:
1000 Megohms MINIMUM
&
Visual: No Damage
7.0 PACKAGING
Parts shall be packaged to protect against damage during handling, transit and storage.
Refer Packaging specification.
molexa
a
Test Group 1 Test Group 2 Tag: Group 3
I Tbs! Group1
Contact Contact _
Rom?“ ReSlstance Reslstance
95‘5 ance (LOW Level) (Low Level) r—
(Low Level) I I
4 Initial Contact
Durabllltv Durablllty Reslstance
(Precondltlomng) (Precondmonlng)
Durablllty I I
(Precondltlomng) Temperature Llfe —‘
Thermal Shock (Precondltlomng)
Dreelectnc
I :: wm'lsland Voltage
Contact Contact
E
Temperature Llle Reslstance Reslstance
(Low Level) (Low Level)
| 4;
Contact Cycgfiimfiefiture Vlbratlon Durablllty
Res‘s'm :1:
(Low Level) I
Contact Contact
Reslstance Reslstance r—N
(Low Level) (LOW LEVe')
fili ‘17 Contact Resistance
Reseatlng
Reseatlng Mechamcal Shock ‘——#
| r—‘
Contact Contact Contact D | t
Ieeec nl:
Reslstance Reslslance Reslstance Wflhstand Voltage
(Low Level) (Low Level) (Low Level)
T
M e
L
N
REVISION: ECR/ECN INFORMATION: E m
EC N :
DATE:
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
1501760001-PS
PRODUCT SPECIFICATION
REVISION:
ECR/ECN INFORMATION:
TITLE:
PRODUCT SPECIFICATION FOR
ECONOLATCH CONNECTOR SYSTEM
SHEET No.
A
EC No:
107456
6 of 6
DATE:
2016/19 / 10
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY:
APPROVED BY:
1501760001-PS
SNAGARAVENKA
KPRASAD
KPRASAD
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.2).DOC
8.0 TEST SEQUENCES
Temperature Life:
Mate connectors and expose to +1050C for 132hrs (preconditioning) and then +1050C for 228hrs (Temperature
Life).
Note: Temperature preconditioning applied for Test group 3 is +1050C for 132hrs.
Products related to this Datasheet
CONN SOCKET 20-22AWG CRIMP TIN
CONN PLUG HSG 8POS 3.68MM
CONN PLUG HSG 6POS 3.68MM
CONN PLUG HSG 4POS 3.68MM
CONN PLUG HSG 2POS 3.68MM
CONN SPLIT PIN 20-22AWG CRMP TIN
CONN SPLIT PIN 20-22AWG CRMP TIN
CONN SOCKET 20-22AWG CRIMP TIN
CONN PLUG HSG 4POS 3.68MM
CONN PLUG HSG 6POS 3.68MM
CONN PLUG HSG 8POS 3.68MM
CONN PLUG HSG 10POS 3.68MM
CONN PLUG HSG 10POS 3.68MM