B+B SMARTWORX
”m“ by AD\-\NTECH
SmaFtFlex ‘ '
lEEEl
gamma;
arm SWWEH
‘7 I . SmartFlex J
,; aaa mama
wa,wu,nuv Mzmzflfl/‘Dflnnm USBHnn
DINhnmar RESEThmmn
www.advantech-bb.com
/ Enabling an Intelligent Planet
All product specifications are subject to change without notice.
SmartFlex SR300
FLEXIBLE, MODULAR LAN ROUTER
+ Powerful CPU and enhanced memory
+ Extended operational temperature range from -40 °C to +75 °C
+ 10-60 VDC operation with transient and reverse polarity voltage
protection
+ MicroSD card holder, In/Out, USB Host
+ Low power consumption mode for solar and battery power applications
+ Optional industrial grade Wi-Fi
+ Optional PoE PSE or PoE PD on ETH0 and ETH1
+ Advanced security features
The SmartFlex SR300 router provides secure Internet connectivity for
devices and LANs via the WAN networks. It can be used to provide automatic
wireless failover for wired networks, wireless connectivity for devices in
remote locations where cable connections are impractical, and wireless
connectivity for mobile assets. With upload speeds of up to 100 Mbit/s and
download speeds of up to 100 Mbps, the SmartFlex SR300 provides ample
bandwidth, even for applications that require video.
The SmartFlex SR300 places intelligence at the network edge with an
extremely powerful Cortex A8 CPU at 1GHz, 256 MB flash memory, 512
MB RAM and 128kB M-RAM, providing full support for LAN speeds and
applications. A secure Web interface allows users to configure and manage
SmartFlex SR300 from remote locations. The router can also upgrade its
configuration and firmware from the operator’s central server,
allowing for simultaneous mass reconfiguration of every router on the
network. Users may insert Linux scripts and they can create multiple
configurations for the same router. Users may switch from one
configuration to another at any time.
The standard configuration includes 5 Ethernet ports with 3 independent
LANs/ IP addresses. The standard configuration also includes 1 USB
host port, 1 microSD card holder, 2 binary inputs(I/O) . An optional
built-in Wi-Fi module is also available, with industrial grade operating
temperature ranges from -40 to +75 °C.
The SmartFlex SR300 supports real time data encryption and the creation
of VPN tunnels using IPsec, OpenVPN and L2TP. It supports DHCP, NAT,
NAT-T, DynDNS, NTP, VRRP, and numerous other functions, as well as
additional software like SmartCluster VPN Server and R-SeeNet. other
functions, as well as additional software like SmartCluster VPN Server
and R-SeeNet.
INDUSTRY CERTIFICATIONS & APPROVALS
SR300 - EMEA
Radio ETSI EN 300 328 V2.1.1, ETSI EN 301 893 V2.1.1
EMC ETSI EN 301 489-1 V1.9.2, ETSI EN 301 489-1 V2.1.1, ETSI EN
301 489-17 V3.1.1
Safety
EN 60950-1:2006 + A11:2009 + A1:2010 + A12:2011 + A2:2013
+ AC:2011, EN 62311:2008
UL C1D2 and ATEX:
UL 60950-1, 2nd ed. + am1 + am2 *
CAN/CSA C22.2 No. 60950-1-07, 2nd ed. + am1 + am2 *
UL E486108 *
ATEX II 3 G Ex nA IIC T4 Gc, DEMKO 16 ATEX 1801X *
STANDARDS AND REGULATIONS
ORDER CODE DESCRIPTION
BB-AW-A2458G-FSRPK Antenna Wi-Fi, 2.4 & 5.8 GHz
BB-RPS-v3-MO2-M SmartFlex Power Supply, 12V/1A
BB-RPS-v3-PSE SmartFlex Power Supply, 48V/1.35A (power cord required)
BB-PWRCORD-US USA - Power Supply Power Cord
BB-PWRCORD-EU EU - Power Supply Power Cord
BB-PWRCORD-UK UK - Power Supply Power Cord
BB-PWRCORD-AUS AU - Power Supply Power Cord
BB-SBD40 DIN Rail Clip - metal
BB-KN-v3-MO2-3 PS Cable 2-wire, MO 2 pins, 3m, v3 routers
BB-KIO-v3-MO6-3 IO Cable 6-wire, 3m, v3 routers
ACCESSORIES
SD card slot RESET buttonDIN holder
Ethernet 10/100 ports
PoE PSD capability
WiFi antenna connector
IN0, IN1, OUT Power connector
USB Host
3-port SWITCH Robust metal or plastic case
* Excluding versions with PoE PSE.
SmartFlex_SR300_December 7, 2017 10:46 AM
CED
EDEN;
nmevsvaauvanmcn-hhmm
B'B SMARTWORX I:
’ suppnnvaadvanmcn-nhmm/ E
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
POWER
Power Supply
(sold separately) 10 – 60 VDC (2–Way Molex connector
Power Consumption
Idle: 2.5 W
Average: 4 W
Peak: 11 W
Sleep Mode: 10mW
ENVIRONMENTAL
Temperature Range Operating: -40 to +75 °C
Storage: -40 to +85 °C
Humidity Operating: 0 to 95 %
Storage (Non-condensing): 0 to 95 %
Cold Start -35 °C
Operating Altitude 2000 m / 70 kPa
Ingress Protection Rating IP30
WI-FI - 802.11 A/B/G/N, AP OR CLIENT MODES *Optional
Supported Wi-Fi band 2.4 GHz, 5.4 GHz
Encryption None, WEP, TKIP, AES
5 GHz supported
channels 36, 40, 44, 48, 52, 56, 60, 64, 149, 153, 157, 161, 165
2.4 GHz supported
channels 1, 2, 3, 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14
Number of clients 10
Authentication Open, Shared, WPA–PSK, WPA2–PSK
MECHANICAL
Plastic or metal case with plastic or metal DIN rail
Enclosure
Dimensions 55x97x125 mm
Weight Plastic 170 g
Weight Metal 375 g
SOFTWARE
Network and Routing DHCP Server, , DHCP Client, NAT/PAT, VRRP, Dynamic DNS client, DNS proxy, VLAN, QoS, NTP Client/ Server, IGMP, BGP, OSPF, RIP, SMTP, SMTPS,
SNMP v1/ v2c/ v3, Backup routes, PPP, PPPoE, SSL, Port Forwarding, Host Port Routing, Ethernet Bridging
Security HTTPS, SSH, VPN tunnels, SFTP, Firewall (IP Filtering, MAC address filtering, Inbound and outbound Port filtering), DMZ (via iptables)
VPN Tunnelling Open VPN client and server and P2P, L2TP, PPTP, GRE, EasyVPN, DMVPN, IPSec with IKEv1 and IKEv2
Configuration Web server, SSH, Four configuration switchable profiles, Automatic configuration update from server Backup configuration, Restore configuration
Firmware Management Automatic firmware update from server, Locally via LAN and USB, Over-the-Air software updates
Diagnostic One CLICK report – current configuration / factory identification / system log / kernel log / reboot log / routing table, Remote diagnostics possible via
SSH
Status Network Status, DHCP Status, IPSec Status, Statistics history for last 60 days
Log System Log, Reboot Log, Kernel Log
Controlling and
Diagnostic SNMP v1/v2c/v3, Statuses, Log
Event Engine StartUp script & Up/Down script (Bash), Digital Input, Network Parameters, Data Usage, Timer, Power, Device Temperature
Report Types: email, SNMP Trap
Other IPv6 support
SmartFlex SR300
FLEXIBLE, ADAPTABLE LAN ROUTER
HW SPECIFICATIONS
PORTS, LED, ANTENNAS
5x ETH ports RJ45, 10/100 Mbps
LED Indicators PWR, ETH, USR, POE, IN0, IN1, OUT
Wi-Fi Antenna (sold separately) R-SMA connector
USB USB Host connector 2.0
SD Card 1x Micro SD Card slot (rear panel)
RST RESET button (rear panel)
POE
PARAMETERS
POE PD
parameters for opposite PSE
P0E PSE
Input voltage
range 42.5 – 57 V 44 – 57 V, 65 W
Power available 25.50 W 2x 25.50 W
(ETH0, ETH1)
Maximum current 600 mA
Insul. Strength 1.5 kV from the router none
Standards IEEE 802.3at-2009 (PoE+) and IEEE 802.3af-2003 (PoE) supported. Cabling
needed is Category 5, up to 12.5 Ω. It is possible to use a passive PoE injector
Products related to this Datasheet
NETWORK ANTENNA WIFI 2.4/5.8GHZ
NETWORKING PWR SUPPLY SFLE/SMOT
NETWORKING PWR CORD PS SFLE/SMOT
NETWORKING PWR SUPPLY SFLE/SMOT
NETWORKING CABL 6WIRE SMARTFL 3M
NETWORKING PWR SUP CABLE 2PIN 3M
NETWORKING POWER CORD SFLE/SMOT
NETWORKING POWER CORD SFLE/SMOT
NETWORKING POWER CORD SFLE/SMOT
NETWORKNG CLIP DIN MET V2/SMARTF