@gUdIO m
a projects unlimited company
\ Data Sheet ASOléOéMS—SClé—WP—R \
in lcc enclosure
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Data Sheet AS01606MS-SC16-WP-R
PUI Audio’s Mobile Series line of speakers and receivers is designed for cutting-
edge applications such as smart watches and pendants, Wi-Fi enabled security
devices and action cameras, mobile radios and smart phones, as well as IoT
devices. Each Mobile Series product features an IP67-rated face for protection
against dust and water ingress.
The six ohm 16mm x 9mm AS01606MS-SC16-WP-R speaker is designed for
high fidelity audio reproduction in the thinnest size possible—only 3mm thick!
Spring contacts allow for easy electrical connection.
Features:
•
PEEK diaphragm for flat frequency response
•
91 dB output (2.37V @ 10cm)
•
High-energy neodymium motor
•
Only 3 mm thick
•
Dustproof and waterproof IP67-rated face
Specifications
Parameters
Values
Units
Rated Input Power
0.94
Watts
Max Input Power
1.2
Watts
Impedance
6 ± 20%
Ohms
Sensitivity (SPL @ 2.37V/10cm)
At 2 kHz
91 ± 3
dB
Resonant Frequency
(in 1cc enclosure)
850 ± 20%
Hz
Frequency Range
500 ~ 20,000
Hz
Frame Material
PPA
-
Magnet Material
NdFeB
-
Weight
1.2
Grams
Environmental Protection Rating
IP67
-
Speaker Measurement Circuit
Signal Amplifier
(mummy-awe in", 0.4,,
Input lnml oupu Gan Sane mm
0 O O O O O
o
E
E
Muophme m
‘ :1
iOcm “K;
lrx:
\ Barrie
5“ MM)
' ca .099
FNMA in»
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications (continued)
Buzz, Rattle, etc.
Should not be audible with 2.37V
sine sweep from 500 Hz to 10
kHz installed in a 1cc enclosure
-
Polarity
When positive voltage is applied
to the positive terminal, the
diaphragm will move outward
-
Storage Temperature
-40 ~ +85
°C
Operating Temperature
-20 ~ +70
°C
Measurement Method (measured with 2.37V, Temperature: 15 ~ 35°C, Relative Humidity: 45%~85%)
Frequency Response (measured with 2.37V @ 10cm in 1cc enclosure)
.
:m 7- , m
DUTs shall be tested under each specified climatic
ct
850Hz.Refer to IEC 268-5.
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Impedance Response (Measured with speaker in a 1cc enclosure)
Reliability Testing
Type of Test
Test Specifications
High Temperature Test
96 hours at +85°C ± 3°C followed by three hours in
normal room temperature
Low Temperature Test
96 hours at -40°C ± 3°C followed by three hours in
normal room temperature
Humidity Test
96 hours at +55°C ± 3°C with relative humidity at
95% in accordance with IEC 68-2-67.
Temperature Cycle Testing
The part shall be subjected to 20 cycles using the
following procedure:
Low temperature: -40℃±3℃
High temperature:+70℃±3℃
Cycle: 30 mins at High, 10 seconds High to Low, 30
mins at Low, 10 seconds minutes Low to High
Vibration Test
10 to 55 to 10 Hz sine sweep, per minute @
1.5mm amplitude
2 hours in each axis X, Y, and Z
Drop Test
Mount speaker to 150g fixture, drop fixture 1.5
meters, twice per side and twice for each corner
Load Test
DUTs shall be tested under each specified climatic
condition (Test Climatic condition: Refer section
3-1) for a continuous period of 100 hours at rated
noise power. Speakers mounted in a 1cc back
cavity; simulated program signal (IEC 268-1)
with crest factor of 1.8~2.2 ,in rated frequency
range; high pass 12dB/Oct or steeper, cut off at
850Hz.Refer to IEC 268-5.
After each test, the speaker’s SPL shall be ±3 dB of the original SPL
30010.15 H781 8
‘ j
‘
H 1%,
T I 1 \ f
2 1 c
1
1
m- 1
C) a ‘
fl ‘ ,5
2 H 1
‘
l
‘
7 1 E
‘
i .
H LE:
Umt‘mn ESUOPCSXE=SUDUPC3/bux
IDUPCSXJ=IUUPCS/troy EINE BUNDLE
450
—1
”mm:
“355555!
290 Iamma
“BEBE”!
Imam: 5}
215
A
lE=l a
IUOPCSXE5ZZSDUPCS/Stock a,
{z
{7
{7
BIG BEIX
/_
47D
Unless othermse specfl‘leddo‘eroncwilflwnltmn)
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Dimensions (Bottom contact is positive on the far right drawing below)
Packaging

This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications Revisions
Revision
Description
Date
-
Released from Engineering
11/20/2017
Note:
1. Unless otherwise specified:
A. All dimensions are in millimeters.
B. Default tolerances are ±0.5mm and angles are ±3°.
2. Specifications subject to change or withdrawal without notice.
3. This part is RoHS 2011/65/EU Compliant.
Products related to this Datasheet
SPEAKER .94W 6 OHM 91 DB 850 HZ