nRF52840 Brief Datasheet by Nordic Semiconductor ASA

View All Related Products | Download PDF Datasheet
NORDIC SEM\(UMDU(TDR
nRF52840 Product Brief Version 1.0
KEY FEATURES
Bluetooth 5 ready multi-protocol radio
Bluetooth 5 datarate support: 2Mbs, 1Mbs, 500kbs, 125kbs
32-bit ARM Cortex-M4F @ 64MHz
High speed 2Mbs data-rate
Up to 111 dB link budget for Bluetooth long range mode
Full-speed 12Mbs USB controller
NFC-A on-chip
Software stacks available as downloads
Application development independent of protocol stack
Programmable output power from +8dBm to -20dBm
-96dBm Sensitivity for Bluetooth low energy
On-air compatible with nRF51, nRF24L and nRF24AP Series
ARM Cryptocell CC310 cryptographic accelerator
RSSI
Wide supply voltage range +5.5v to 1.7v
Full selection of interfaces SPI/UART/PWM
Programmable Peripheral Interface - PPI
High speed SPI interface 32MHz
Quad SPI interface 32MHz
EasyDMA for all digital interfaces
RAM mapped FIFO using EasyDMA
12bit/200K SPS ADC
128 bit AES/ECB/CCM/AAR co-processor
Single-ended antenna output (on-chip balun)
On-chip DC-DC buck converter
Quadrature demodulator
Regulated supply for external components up to 25mA
APPLICATIONS
Advanced wearables
- Connected watches
- Advanced personal fitness devices
- Wearables with wireless payment
- Connected Health
- Virtual/Augmented Reality applications
IoT
- Smart Home sensors and controllers
- Industrial IoT sensors and controllers
Interactive entertainment devices
- Advanced remote controls
- Gaming controller
Ready for Bluetooth 5 and high grade IoT security
The nRF52840 is an advanced, highly flexible single chip solution
for today’s increasingly demanding ULP wireless applications for
connected devices on our person, connected living environments
and the IoT at large. It is designed ready for the major feature
advancements of Bluetooth® 5 and takes advantage of Bluetooth
5’s increased performance capabilities which include long range
and high throughput modes. Inherent industry-grade security is
essential in today’s applications. The nRF52840 adds best-in-class
security for CortexTM-M Series with on-chip ARM® CryptoCell
cryptographic accelerator.
Advanced performance, lowest power consumption
The nRF52840 employs the same hardware and software
architecture as existing nRF52 Series SoCs. At its core is an
ARM Cortex-M4F processor allowing quicker and more efficient
computation of complex functions for DSP and those requiring
floating point math. There is extensive memory availability in
both flash and RAM, 1MB/256kB respectively. The combination
of Cortex-M4F and memory availability offers unparalleled
capabilities for true single chip applications.
A full-speed (12Mbs) USB 2.0 controller is included on-chip. An
extensive range of peripherals are available with a number of high
performance digital interfaces such as high speed SPI (32MHz)
and quad SPI (32MHz) to allow direct interfacing to displays
and external memory sources. The nRF52840 can operate from
+5.5v down to 1.7v supply voltages allowing direct supply from
rechargeable batteries and USB supplies.
Bluetooth 5 – Bluetooth low energy further and faster
The nRF52840 is ready to take advantage of the considerable
performance improvements for Bluetooth low energy with the
arrival of the Bluetooth 5 specification. Of greatest importance
is the support for longer range (up to x4 compared to Bluetooth
4.x) and doubling of on-air data-rate, up to 2Mbs from 1Mbs in
Bluetooth 4.x
Wide protocol support with addition of 802.15.4
The 802.15.4 PHY and MAC layers are supported natively on the
nRF52840. This allows nRF52840 to be used in a wide range of
home and industrial sensor network applications as it supports
nRF52840
Advanced multi-protocol System-on-Chip
Supporting: Bluetooth low energy (Bluetooth 5), ANT/ANT+,
802.15.4 and 2.4GHz proprietary
Bluetooth 5
data rates
2Mbs (New) High throughput
1Mbs Existing BLE data rate
500kbs (New) Longer range
125kbs (New) Longest range
nRF52840 Product Brief Version 1.0
SPECIFICATIONS
Frequency band 2.4GHz
On-air data rate 2Mbs/1Mbs/500kbs/125kbs - Bluetooth low
energy
250kbs – 802.15.4
2Mbs/1Mbs – 2.4GHz proprietary
Output power Programmable -20dBm to +8dBm
Sensitivity
Bluetooth 5: -103dBm at 125kbs, -99dBm at
500kbs, -96dBm at 1Mbs, -92dBm at 2Mbs
802.15.4: -100dBm at 250kbs
ANT: -92.5dBm at 1Mbs
2.4GHz: -92.5dBm at 1Mbs, -89dBm at 2Mbs
Radio current
consumption DC-DC
at 3v
13.6mA - TX at +8dBm output power
8.7mA – TX at +4dBm output power
5.3mA – TX at 0dBm output power
6.4mA - RX at 1Mbs
Microcontroller ARM Cortex-M4F
Program memory
1MB Flash with cache
RAM
256kB
Oscillators 32MHz crystal oscillator, 64MHz RC oscillator,
32kHz crystal oscillator, 32kHz RC oscillator
System current
consumption
400nA – No RAM retention, 0.7µA – All
peripherals in IDLE mode, 1µA – All peripherals
in IDLE mode with 32kHz XO and RTC running,
30nA per 4kB RAM retention
Hardware security 128-bit AES ECB/CCM/AAR co-processor
Cryptography ARM CryptoCell 310
GPIO 48 configurable
Digital I/O QSPI x 1, SPI master x 4, SPI slave x 4, 2-wire
master x 2, 2-wire slave, UARTE x 2, Quadrature
decoder, PDM, I²S
Peripherals 12-bit/200ksps ADC, RNG, LP comparator, WDT,
PWM x 3
PPI 20
USB USB 2.0 (12Mbs)
Power supply LDO, DC-DC
Timers/counters 32-bit timers x 5, RTC x 3
Package options AQFN73, 7x7mm
NFC NFC-A
two of the most popular wireless sensor standards in use today,
Bluetooth low energy and 802.15.4 derivatives. This adds to the
already existing radio support for Bluetooth low energy, ANT/ANT+
and 2.4GHz for proprietary.
High link budget for in-home applications
The nRF52840 is the ideal solution for smart connected home
applications. It supports both Bluetooth 5’s long range feature
and also 802.15.4 which is already a popular technology for home
networking protocols. With a maximum output power of 8dBm a
total link budget of >110dBm is achievable for achieving robust
communications through objects within the home.
ARM Cryptocell 310
The nRF52840 features an on-chip ARM CryptoCell 310
cryptographic hardware accelerator. Cryptocell offers a wide range
of ciphers and security features for building solid security into
applications from the ground up. Use of Cryptocell also makes
associated security operations run faster and uses less processing
time and power than equivalent operation carried out in software
by the CPU.
OTA DFU
The nRF52840 is supported by Over-the-Air Device Firmware
Upgrade (OTA-DFU). This allows for in the field updates of
application and/or protocol stack.
Maximum re-use and easy migration
The nRF52840 has binary compatible peripherals with other
devices in the nRF52 and nRF51 Series for most functions. The
common hardware and software architectures mean use and
porting of existing code is straightforward allowing developers
to re-use firmware libraries they have developed previously with
ease.
Nordic SoftDevices
The Nordic protocol stacks are known as SoftDevices and
compliment the nRF52 Series SoCs. SoftDevices are pre-
compiled link-free binaries and can be downloaded from Nordic
Semiconductor. SoftDevices reside in separate memory space to
the application and are interfaced by their API making the building
of applications simpler and more predictable.
The S140 SoftDevice supports concurrent Bluetooth low energy
operation for all 4 roles (Central/Peripheral/Broadcaster/
Observer). The S140 is a Bluetooth 5 qualified stack and as such
supports the latest long range and high throughput features
introduced in Bluetooth 5.
Headquarters:
Trondheim, Norway
Tel: +47 72 89 89 00
For more information
Visit www.nordicsemi.com for the complete prod-
uct specification about this and any other wireless
ULP products.
About Nordic Semiconductor
Nordic Semiconductor is a fabless semiconductor
company specializing in ULP short-range wireless
communication. Nordic is a public company listed
on the Norwegian stock exchange.
WORLD WIDE
OFFICE LOCATIONS
RELATED PRODUCTS
nRF52840
Preview DK
Development kit for nRF52840
S140 Soft-
Device
Multi-role, concurrent Bluetooth low energy
protocol stack
nRF5 SDK
Software Development Kit for nRF52 Series SoCs
nRF528340 compatible SoftDevices
S140 Multi-role, concurrent Bluetooth 5 protocol
stack

Products related to this Datasheet

USB DONGLE BLE + MULTIPROTOCOL
EVAL BOARD FOR NRF52840
DEV KIT FOR NRF52840
IC RF TXRX+MCU 802.15.4 73VFQFN
IC RF TXRX+MCU 802.15.4 73VFQFN
IC RF TXRX+MCU 802.15.4 73VFQFN