CIC31 Series Datasheet by Samsung Electro-Mechanics

View All Related Products | Download PDF Datasheet
w Elic‘mn-MEENANIES Ferme Body 4% d ExLew‘ Hemude ,//>\ // T >7 ‘ i i PM
Ver 201306
FEATURES
APPLICATION
DIMENSION
Type Dimension [mm]
L W t d
31 3.2±0.2 1.6±0.2 1.1±0.2 0.5+0.2
-0.3
DESCRIPTION
Chip Bead For High Current
RECOMMENDED LAND PATTERN
CIC31 Series (3216/ EIA 1206)
Part no. Thickness
(mm)
Impedance
()±25%@100MHz
DC Resistance
()Max.
Rated Current
(mA) Max.
CIC31P260 1.1±0.2 26 0.01 6000
CIC31P300 1.1±0.2 30 0.01 6000
CIC31P310 1.1±0.2 31 0.01 6000
CIC31P330 1.1±0.2 33 0.01 6000
CIC31P350 1.1±0.2 35 0.025 3000
CIC31P500 1.1±0.2 50 0.025 3000
CIC31P520 1.1±0.2 52 0.025 3000
CIC31P600 1.1±0.2 60 0.025 3000
CIC31P680 1.1±0.2 68 0.025 3000
CIC31P700 1.1±0.2 70 0.025 3000
CIC31P800 1.1±0.2 80 0.025 3000
CIC31P900 1.1±0.2 90 0.025 2000
CIC31P121 1.1±0.2 120 0.025 2000
CIC31P151 1.1±0.2 150 0.05 2000
CIC31P221 1.1±0.2 220 0.05 2000
CIC31P301 1.1±0.2 300 0.05 2000
CIC31P391 1.1±0.2 390 0.05 2000
CIC31P471 1.1±0.2 470 0.07 1500
Noise Suppression in power line
CIC series is used for high current. (~ 3A)
0.6~1.5mm 0.6~1.5mm
1.8~2.5mm
1.2~2.0mm
‘W ElEflRn-MECNANICS \MPEDANCEO?) \MPEDANC EL?) \MPEDANCEU?) 50 so 50 40 g 40 § 40 7 L2’ E E E 20 g 20 g 20 n , ,4 .7 x , . 1M 10M 100M [6 ICIM lle 16 10M 100M 16 FREQUENCWHZ) FREQUENCWHZ) FREQUEMWHZ) CIG1P330 CIC31P350 CIG1P500 I 60 50 an A 40 4”“ A a z / ’ a 2 L”) 30 ’ B E 5 an E 20 E E E X 1M 10M ‘IUUM 16 16 10M 100M 16 FREQUENCIMZ) FREQUENCflHz) GC31P520 CIB1P680 I 80 1 DD /“ g g 3° 2 , B 3 50 r’ 40 <21 e="" q="" g="" 40="" e="" z="" .="" z="" 20="" x="" 0="" ,="" ,,="" v="" u="" ,,="" ’="" a="" 1m="" 10m="" 100m="" 16="" 1m="" 10m="" 100m="" 16="" 1m="" 10m="" 100m="" ‘6="" mmumcvmz)="" frequencwhz)="" frequencwhz)="">
Ver 201306
Part no. Thickness
(mm)
Impedance
()±25%@100MHz
DC Resistance
()Max.
Rated Current
(mA) Max.
CIC31P601 1.1±0.2 600 0.07 1500
CIC31J300 1.1±0.2 30 0.02 4000
CIC31J500 1.1±0.2 50 0.02 4000
CIC31J680 1.1±0.2 68 0.02 4000
CIC31J800 1.1±0.2 80 0.02 4000
CIC31J900 1.1±0.2 90 0.02 4000
CIC31J121 1.1±0.2 120 0.03 4000
CIC31J151 1.1±0.2 150 0.03 3000
CIC31J241 1.1±0.2 240 0.05 3000
CIC31J301 1.1±0.2 300 0.05 3000
CIC31J471 1.1±0.2 470 0.05 3000
CIC31J501 1.1±0.2 500 0.05 3000
CIC31J601 1.1±0.2 600 0.05 2500
CHARACTERISTIC DATA
w Mann-MECHANICS 200 200 400 Q § § 100 100 zoo 2 2 2 X 0 l - _ 1M 10M IOOM 16 10M 100M 10M 100M 16 FREQUENCWHZ) FREQUENCWHZ) FREQUENCWHZ) 400 son 2 § fl gm 5 200 < e="" e="" e="" 2200="" x="" o="" 0="" 1m="" 10m="" 100m="" 16="" 1m="" 10m="" 100m="" 16="" 1m="" 10m="" 100m="" frequencwhz)="" frequencyle)="" frequencwhz)="" eu="" im="" i="" 50="" \="" a="" g="" 3="" bi="" et="" b:="" im="" e="" g="" e="" §="" 40="" g="" 50="" §="" e="" e="" i="" so="" 0="" o="" o="" 1="" 1m="" 10m="" 100m="" 16="" 1m="" 10m="" 100m="" 16="" 1m="" 10m="" 100m="" 16="" frequencwhz)="" frequencwhz)="" frequencwhi)="" 200="" 200="" _="" 300="" _="" s150="" a="" a="" 3="" 5="" «a="" u="" 21:10="" e="" 100="" e="" 100="" ‘3="" e="" o="" :1="" 1="" o="" e="" e="" ‘="" e="" 1="" 1="" i00="" 2="" so="" 2="" 2="" x="" o="" 2="" '»="" o="" o="" w="" 1="" 1m="" 10m="" ioom="" 16="" 1m="" 1m="" 100m="" ig="" 1m="" 10m="" icidm="" ig="" frequencwhz)="" frequencvfl—iz)="" frequencwhz)="" 400="" 400="" 600="" n="" a="" a="" z="" 3]="" z="" a="" z="" ‘="" q]="" if="" in“="" .="" e11="" 4m="" c="" .="" 2="" ‘11="" ‘2’="" 3'="" §="" "="" \="" 22°”="" ‘="" gm="" :»="" g="" ‘1‘="" e="" e="" 2="" 2="" 2="" 2"“="" x="" ,'="" x="" ,1="" o="" o="" 1="" o="" ,="" 1m="" 10m="" 100m="" 16="" 1m="" 10m="" 100m="" 16="" 1m="" iom="" 100m="" 16="" frequencwhz)="" mmumcvmz)="" mzqumcvmn="">
Ver 201306
w KEVIN-MECHANICS 600 mo 3 S moo m ‘2’ ‘2’ § é“ EM 2 o M D /’ , . , 1M 'IDM IOUM 16 1M 1M IDOM 1G FREQUENCWHfl rREQUENCWHz)
Ver 201306
CI C 31P 300N E
(1) (2) (3) (4) (5) (6) (7)
(1) Chip Beads (2) For High current(C:~3A)
(3) Dimension (4) Material Code
(5) Nominal impedance (300:30, 221:220)
(6) Thickness option(N:Standard, A:Thinner than standard, B:Thicker than standard)
(7) Packaging(C:paper tape, E:embossed tape)
PACKAGING
Packaging Style Quantity(pcs/reel)
Embossed Taping 3,000
RECOMMENDED SOLDERING CONDITION
PRODUCT IDENTIFICATION
REFLOW SOLDERING FLOW SOLDERING
Any data in this sheet are subject to change, modify or discontinue without notice.
The data sheets include the typical data for design reference only. If there is any question regarding the
data sheets, please contact our sales personnel or application engineers.

Products related to this Datasheet

FERRITE BEAD 150 OHM 1206 1LN
FERRITE BEAD 150 OHM 1206 1LN
FERRITE BEAD 150 OHM 1206 1LN
FERRITE BEAD 120 OHM 1206 1LN
FERRITE BEAD 120 OHM 1206 1LN
FERRITE BEAD 120 OHM 1206 1LN
FERRITE BEAD 600 OHM 1206 1LN
FERRITE BEAD 600 OHM 1206 1LN
FERRITE BEAD 600 OHM 1206 1LN
FERRITE BEAD 33 OHM 1206 1LN
FERRITE BEAD 50 OHM 1206 1LN
FERRITE BEAD 50 OHM 1206 1LN
FERRITE BEAD 80 OHM 1206 1LN
FERRITE BEAD 500 OHM 1206 1LN
FERRITE BEAD 600 OHM 1206 1LN
FERRITE BEAD 120 OHM 1206 1LN
FERRITE BEAD 240 OHM 1206 1LN
FERRITE BEAD 300 OHM 1206 1LN
FERRITE BEAD 470 OHM 1206 1LN
FERRITE BEAD 90 OHM 1206 1LN
FERRITE BEAD 30 OHM 1206 1LN
FERRITE BEAD 31 OHM 1206 1LN
FERRITE BEAD 470 OHM 1206 1LN
FERRITE BEAD 52 OHM 1206 1LN
FERRITE BEAD 90 OHM 1206 1LN