SML-LXFM0603SUGCTR Drawing Datasheet by Lumex Opto/Components Inc.

View All Related Products | Download PDF Datasheet
l «H w ‘ H 2' ‘ 2 \ \ [ 1 (D 0—H—0 (21 [ [ 1 W a (D (i) Max LU". "‘ J
2-
0.8
0.031
0.85
0.033
POLARITY
MARK
1.20
0.047
1.10
0.043
MAX.
1.10
0.043
0.50
0.020
1.60
0.063
0.80
0.031
0.25
0.010
ELECTRO-OPTICAL CHARACTERISTIC TA=25
ABSOLUTE MAXIMUM RATINGS TA=25
*1/10 Duty Cycle, 0.1ms Pulse Width.
POLARITY
RECOMMENDED SOLDER PAD LAYOUT
MOISTURE SENSITIVE DEVICE
PER JEDEC LEVEL 3 STANDARDS
NOTE:
RoHS COMPLIANT.
1.
PACKAGE : 2000PCS/REEL
2.
1 2
21
PARAMETER
MAX
UNITS
PEAK FORWARD CURRENT*
150
mA
FORWARD CURRENT
30
mA
REVERSE VOLTAGE
5
V
POWER DISSIPATION
75
mW
STORAGE TEMPERATURE
-40 TO +85
OPERATING TEMPERATURE
-40 TO +85
PARAMETER
MIN
TYP
MAX
UNITS
TEST COND
PEAK WAVELENGTH
-
574
-
nm
If=20mA
FORWARD VOLTAGE
-
2.1 2.5
Vf
If=20mA
REVERSE CURRENT
- -
10
uA
V
R
=5V
LUMINOUS INTENSITY
20 60
-
mcd
If=20mA
VIEWING ANGLE
-
120
-
2x theta1/2
-
EMITTED COLOR
GREEN
EPOXY LENS FINISH
WATER CLEAR
SCALE :
mm [INCH]
DATE:
DRAWN BY:
425 N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM
1.6(L)*0.8(W)*1.1(H)mm, SURFACE MOUNT LED ,GREEN ,574nm, AlGaInP , WATER CLEAR LENS, TAPE & REEL
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
PART NUMBER
REV
SML-LXFM0603SUGCTR
E
2017.10.24
1 OF 2
K.Y.
E.C.
G.Y.
REV
E.C.N. NUMBER AND REVISION COMMENTS
A
DATE
3.14.03
E.C.N. #10967.
3.1.05
E.C.N. #11148.
B
1.26.06
E.C.N. #11304.
C
11.27.13
E.C.N. #11889.
D
24.10.17
ECN-Lumex201700095
E
PROFILE ABOVE zss-c 1m MAX , szrnsuwa vsa-zoo‘c m-c MAX was MAX mu unmask stxFMneuasuGcTR 1m 1 E m mu. mm Ann xzvlsmN commzms 11 21 a CARRIER TAPE DIMENSION 55mm LU"E"" mmmmmmlmummm mm-
PRE-HEATING
150~200
C
60~120 SEC.
ABOVE 217
C
60~150 SEC.
10S. MAX.
6
C/S MAX.
260
C MAX.
3
C/S MAX.
TEMPERATURE
TIME
ABOVE 255
C
30S MAX.
1.55 ±0.1
8.0
+
-
0.3
0.1
3.5 ±0.1
2 ±0.1 4 ±0.1
4 ±0.1
1.75 ±0.1
B
B
A
A
0.92 ±0.1
SECTION B-B
1.87 ±0.1
1.3 ±0.1
0.25 ±0.1
SECTION A-A
CARRIER TAPE DIMENSION
PROFILE
SCALE :
mm [INCH]
DATE:
DRAWN BY:
425 N. GARY AVE.
CAROL STREAM, IL 60188
PHONE:800-278-5666
FAX:630-315-2150
WEB:WWW.LUMEX.COM
1.6(L)*0.8(W)*1.1(H)mm, SURFACE MOUNT LED ,GREEN ,574nm, AlGaInP , WATER CLEAR LENS, TAPE & REEL
**THE SPECIFICATIONS MAY CHANGE AT ANY TIME WITHOUT NOTICE DUE TO NEW MATERIALS OR PRODUCT IMPROVEMENT.**
CONFIDENTIAL INFORMATION
THE INFORMATION CONTAINED IN THIS DOCUMENT IS THE PROPERTY OF LUMEX INC. EXCEPT AS SPECIFICALLY AUTHORIZED IN WRITING BY LUMEX INC., THE HOLDER OF THIS DOCUMENT SHALL
KEEP ALL INFORMATION CONTAINED HEREIN CONFIDENTIAL AND SHALL PROTECT SAME IN WHOLE OR IN PART FROM DISCLOSURE AND DISSEMINATION TO ALL THIRD PARTIES.
CHKD BY:
APRVD BY:
PAGE:
UNIT:
*UNLESS OTHERWISE SPECIFIED TOLERANCES PER DECIMAL PRECISION ARE: X=
±
1 (
±
0.039), X.X=
±
0.5 (
±
0.020), X.XX=
±
0.25 (
±
0.010), X.XXX=
±
0.127 (
±
0.005). LEAD SIZE=
±
0.05 (
±
0.002), LEAD LENGTH=
±
0.75 (
±
0.030). MIN= MAX.=
+DECIMAL PRECISION
-
0.00
+
0.00
-
DECIMAL PRECISION
NTF
Pb
2017.10.24
2 OF 2
K.Y.
E.C.
G.Y.
E
ECN-Lumex201700095
24.10.17
D
E.C.N. #11889.
11.27.13
C
E.C.N. #11304.
1.26.06
B
E.C.N. #11148.
3.1.05
E.C.N. #10967.
3.14.03
DATE
A
E.C.N. NUMBER AND REVISION COMMENTS
REV
E
SML-LXFM0603SUGCTR
REV
PART NUMBER

Products related to this Datasheet

LED GREEN CLEAR SMD
LED GREEN CLEAR SMD
LED GREEN CLEAR SMD