HZ0402A601R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
PHYSICAL DIMENSTONS: A 1.0] [.040] t 0.18 [.007] B 0.50 [.020] t 0.20 [.005] c 0.50 [.020] i 0.20 [.008] 0 0.30 [.012] MAX. Z vs FREQUENCY TMPEDANCE UNDER DC BTAS mm HZO402A601R-1O DOCUMENT ELECTRICAL CHARACTERTSTTCS: Z @ 100MHz DCR Rated (9) (Q) Current Nominal 600 Minimum 450 Maximum 750 1.00 100 mA NOTES: UNLESS OTHERWTSE SPECTFIED T. TAPED AND REELED per CURRENT EIA Hm SPECTFICAT‘ONS 7" REELS, “3.000 PCS/REEL, A PAPER TAPE. Esau 2. TERMTNATTON ETNISH TS 100% T‘N. g jg]: 5. COMPONENTS SHOULD BE ADEQUATELY 3 Gun 75m PREHEATED BEFORE SOLDER‘NG‘ 0 § we ’75“ 4. OPERAT‘NG TEMPERATURE TEMP1—4O'CN+125'C 7 ‘mw (\NCLUDTNG SELE—HEAT‘NG) I 2”” LAND PATTERNS FOR REFLow SOLDERING RECOMMENDED SOLDERTNG CONDTTIONS .m 0.50 REFLOW soLDEmNG [.020] 255 jaggrflt 7 7 SOLDERTNG 2:35:50 :{ml FREQUENCY (MHZ) T L4 NATURAL 230 COOLTNG [z] , R, AND x vs. FREQUENCY 055 3:31 [[022] m] 777777 1w V Ems] A 2.10 w 5 “W / [.053] E m I \ .— 0 \ E m ’ (For wave soldering. add 0.753 E \ (.030 to this dimension.) g 7”," if” , fl ""7, , x\\ ammo“: ARE IN mm [TNCHES]. w. m ,, m. mm, 5. mm ‘ m» m: m 1,. mm. . . - . M...» La rd) «D m 100 munn J _ , mu m d-Vm av Wanda! 1m FREQUENCY (MHz) zoozreerc ° umfiotfikwgg 1EN":5241135:thM"WW" °” 53% H mm 5...... c m Emma om ems/as m 7 Z R a m..;.;m.wgoamm W, Hzowmom—m D m w. m m .. thvonovzn,ADonMssmEoL m 04/03/04 m m m mm::.:.n../:.:.z;,: ‘" .0 “22mm" “:21“ m: ' , 2 of 2

Products related to this Datasheet

FERRITE BEAD 600 OHM 0402 1LN
FERRITE BEAD 600 OHM 0402 1LN
FERRITE BEAD 600 OHM 0402 1LN