320 Series Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
www.e-switch.com info@e-switch.com 45
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SERIES 320 SWITCHES
Specifications subject to change without notice.
CAP COLOR
320
320.01
320.02
320.03
320.04
320.22
320.08*
320.09*
320.094*
320.2
320.21
BLK = Black
GRY = Grey
YEL = Yellow
BLU = Blue
GRN = Green
WHT= White
RED = Red
See Cap Section
ADDITIONAL CAP
(Fits over cap styles 320.02 & 320.03 only.) CAP
COLOR
CAP STYLE
Example Ordering Number
320.08_E1-1_YEL
TACT SWITCHES
SPECIFICATIONS
Contact Rating: 25mA @ 50 VDC
Life Expectancy: 1,000,000 cycles min.
Contact Resistance: 50mΩ, max. initial @ 2-4 VDC, 100mA
Insulation Resistance: 1,000MΩ min.
Dielectric Strength: >500 VAC rms at sea level
Actuation Force: 135 ± 50 gf
Operating Temperature: -20°C to 70°C
Travel: .6mm Typ.
MATERIALS
Housing: Nylon 4/6
Cover/Cap: ABS or Polycarbonate
Dome Contact: Gold over stainless steel
Terminals/Contacts: Silver plated copper alloy
HOW TO ORDER
E11 (SPST)
MATERIALS
.
CIRCUIT
*Note: Assembled using the 320.02
plungered cap.
320
SCHEMATIC P.C. MOUNTING
FEATURES & BENEFITS
Multiple cap & color options
High reliability dome technology
Excellent tactile feedback
APPLICATIONS/MARKETS
Telecommunications
Networking
Computers/servers
Performance audio
Instrumentation
Low power on/off designs
External hard drives and modems
1:. E-SWITCH'
Phone: 800-867-2717 Fax: 763-531-8235
46
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
320.04
320.01
320.02
320.03
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
SERIES 320 SWITCHES
TACT SWITCHES
.9 w c w w s . E L sue
www.e-switch.com info@e-switch.com 47
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
320.22
320.2
320.21
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING
SCHEMATIC P.C. MOUNTING

Products related to this Datasheet

SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
CAP TACTILE ROUND RED
SWITCH TACT SPST-NO 0.025A 50V
CAP TACTILE ROUND WHITE
CAP TACTILE ROUND BLACK
SWITCH TACT SPST-NO 0.025A 50V
CAP TACTILE SQUARE BLACK
CAP TACTILE SQUARE GRAY
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V
SWITCH TACT SPST-NO 0.025A 50V