G Series Datasheet by XP Power

View All Related Products | Download PDF Datasheet
15mm Isoésa: (SEN (E Emu: CERTIFIED CERTIFIED ‘ vvvvvvvv
0
10
20
30
40
60
80
70
50
100
90
01234567 8910 11 12 13 14 15
Input Voltage
% Of Full Output
Typical Input vs. Output Voltages
4726BH03 PAGE 1WWW.XPPOWER.COM
MODEL OUTPUT
VOLTAGE*2
OUTPUT
CURRENT*1
G01 100V 15mA
G02 200V 7.5mA
G03 300V 5mA
G04 400V 3.75mA
G05 500V 3mA
G06 600V 2.5mA
G10 1kV 1.5mA
G12 1.2kV 1.25mA
G15 1.5kV 1.0mA
G20 2kV 0.75mA
G25 2.5kV 0.60mA
G30 3kV 0.50mA
G40*8 4kV 0.37mA
G50*8 5kV 0.30mA
G60*8 6kV 0.25mA
GPMT*7 1.25kV 350uA
100V to 6kV at 1.5W
PRODUCT DESCRIPTION
Proven
Reliability
NOW
UL RECOGNIZED
G SERIES
ISOLATED, PROPORTIONAL DC TO HV DC CONVERTERS
APPLICATIONS
OPTIONS
PRODUCT DESCRIPTION
PRODUCT SELECTION TABLE
FEATURES
• Proportional Input/Output
• Compact, PCB Mount Package
• Low Ripple, Low EMI / RFI
• Proven Reliability
• Short Circuit Protection
• Input/Output Isolation
• Low Leakage Current
• Low Input/Output Coupling Capacitance
• No External Components Required
• No Minimum Load Required
• MTBF: >2.29 Million Hours per Bellcore TR-332
• RoHS Compliant
• UL Recognized
Capacitor Charging
Piezo Devices
Mass Spectrometry
Electrostatic Chuck
Igniter / Spark Module
Sustaining Ion Pumps
Piezo Devices
Vacuum Gauges
Photomultiplier Tubes
Lamp Ignition and Drive
• Dual output (Center Tap)
Models Available (CT Suffix)
External Mounting Enclosure (AB Suffix)
Alternate Input/Output Combinations (Consult Factory)
The G Series is a line of miniature, versatile component level build-
ing blocks that provide up to 6kV, positive or negative, in a compact
PC mount package. The isolated output is directly proportional to the
input, and is linear from approximately 0.7 volts in. Excellent filtering
techniques and a low noise quasi-sinewave oscillator provide clean,
reliable DC to HV DC conversion with low ripple and low EMI/RFI.
The isolated output allows for user selectable output polarity. A dual
output option with center-tap pin which, when grounded provides both
positive and negative outputs from one compact, low cost module. The
pin pattern on the G Series allows for a direct drop-in replacement
for many larger high voltage modules. The GPMT model has been
specifically designed for biasing PMT’s.
E139109
Esta/y
REVERSIBLE
MODEL
OUTPUT
VOLTAGE
*2
DUAL OUTPUT
(CENTER TAP)
MODEL
*4
OUTPUT
VOLTAGE
*2
OUTPUT
CURRENT
*1
INPUT
CURRENT
(NO LOAD)
INPUT
CURRENT
(FULL LOAD)
RIPPLE
*5
G01 0 to 100V G01CT 0 to +/- 50V 15mA <100mA <250mA <1.75%
G02 0 to 200V G02CT 0 to +/- 100V 7.5mA <100mA <250mA <0.75%
G03 0 to 300V G03CT 0 to +/- 150V 5mA <100mA <250mA <0.75%
G04 0 to 400V G04CT 0 to +/- 200V 3.75mA <100mA <250mA <0.75%
G05 0 to 500V G05CT 0 to +/- 250V 3mA <100mA <250mA <0.1%
G06 0 to 600V G06CT 0 to +/- 300V 2.5mA <100mA <250mA <0.1%
G10 0 to 1kV G10CT 0 to +/- 500V 1.5mA <100mA <250mA <0.1%
G12 0 to 1.2kV G12CT 0 to +/- 600V 1.25mA <150mA <275mA <0.1%
G15 0 to 1.5kV G15CT 0 to +/- 750V 1.0mA <125mA <275mA <0.5%
G20 0 to 2kV G20CT 0 to +/- 1kV 0.75mA <165mA <275mA <0.5%
G25 0 to 2.5kV G25CT 0 to +/- 1.25kV 0.60mA <125mA <275mA <1.0%
G30 0 to 3kV G30CT 0 to +/- 1.5kV 0.50mA <125mA <300mA <2.0%
G40 0 to 4kV G40CT 0 to +/- 2kV 0.37mA <125mA <300mA <1.0%
G50 0 to 5kV G50CT 0 to +/- 2.5kV 0.30mA <125mA <300mA <2.0%
G60 0 to 6kV G60CT 0 to +/- 3kV 0.25mA <125mA <300mA <2.0%
GPMT 0 to 1.25kV 350uA <35mA <75mA <0.05%
4726BH03 PAGE 2WWW.XPPOWER.COM
ELECTRICAL SPECIFICATIONS*3
G SERIES
mam/v
4726BH03 PAGE 3WWW.XPPOWER.COM
PARAMETER
VALUE
INPUT VOLTAGE
0 to 12VDC
TURN-ON VOLTAGE
<0.7VDC
ISOLATION
< +/-3.5kV BIAS
INPUT CAPACITANCE
120µF
RESPONSE TIME
<15ms (G01 thru G60 Models)
<40ms (GMPT Models)
OUTPUT VOLTAGE TOLERANCE
+/-3% (Full Load, 100% output voltage)
REGULATION
<10% VARIATION OVER LOAD RANGE
FREQUENCY
125kHz +/- 65kHz
OPERATING TEMPERATURE*6
-10C to +60°C (CASE)
STORAGE TEMPERATURE
-25C to +90°C
G SERIES
ELECTRICAL SPECIFICATIONS*3
7 RECOMMENDE PCB LAYOUT CUM ' Ll -fi>’
4726BH03 PAGE 4WWW.XPPOWER.COM
TOP VIEW
0.25
(6.35)
1.000
(25.40)
0.15
(3.81)
1.200
(30.48)
1
24
3
RECOMMENDED
HOLE & PAD O.D. SIZE:
Ø0.052 (1.32 ) & Ø0.082 (2.08 )
4 PLACES
HIGH
VOLTAGE
1.50
(38.10)
1.50
(38.10)
00.031
(0.79)
Ø PC PIN
4 PLACES
0.63
(16.00)
0.20
(5.08)
0.35
(8.89)
0.800
(20.32)
RECOMMENDED
PCB LAYOUT
TOP VIEW
PIN # FUNCTION
1 (+) Input
2 (-) Input
3 (+) Output
4 (-) Output
PARAMETER VALUE
WEIGHT Weight: 1.5 OZ (43 Grams)
VOLUME 1.4 cubic Inches (23 cubic centimeters)
DIMENSIONS 1.5L (38.1L) x 1.5W (38.1L) x 0.63H (16.0H)
CASE MATERIAL Diallyl Phthalate (DAP)
G01 THRU G40, GPMT MECHANICAL SPECIFICATIONS
G SERIES
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
RECOMMENDE PCB LAYOUT L J ”CD 4 fl ' Ll -fi>’
4726BH03 PAGE 5WWW.XPPOWER.COM
G50 THRU G60 MECHANICAL SPECIFICATIONS
G SERIES
PIN # FUNCTION
1 (+) Input
2 (-) Input
3 (+) Output
4 (-) Output
HIGH
VOLTAGE
1.50
(38.10)
1.50
(38.10)
0.031
(0.79)
Ø PC PIN
4 PLACES
TOP VIEW
0.63
(16.00) 0.15
(3.81)
1.200
(30.48)
0.15
(3.81)
1.200
(30.48)
1
24
3
0.800
(20.32)
0.20
(5.08)
0.35
(8.89)
RECOMMENDED
HOLE & PAD O.D. SIZE:
Ø0.052 (1.32 ) & Ø0.082 (2.08 )
4 PLACES
RECOMMENDED
PCB LAYOUT
TOP VIEW
PARAMETER VALUE
WEIGHT Weight: 1.5 OZ (43 Grams)
VOLUME 1.4 cubic Inches (23 cubic centimeters)
DIMENSIONS 1.5L (38.1L) x 1.5W (38.1L) x 0.63H (16.0H)
CASE MATERIAL Diallyl Phthalate (DAP)
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
TOP VIEW RECOMMENDED PCB LAVOUT 7 "y L J UH H UH "14 T? 3:4 f: P? 5;! i it 3‘! * 7 iL_____Jif \ \ JL ' Ll -fi>’
4726BH03 PAGE 6WWW.XPPOWER.COM
G SERIES
PIN/WIRE # FUNCTION
1 (+) Input
2 (-) Input
3 (+) Output
4 (-) Output
5 Dual Output/Center Tap
G01CT THRU G20CT MECHANICAL SPECIFICATIONS
HIGH
VOLTAGE
1.50
(38.10)
1.50
(38.10)
0.031
(0.79)
Ø PC PIN
5 PLACES
TOP VIEW
0.63
(16.00)
0.25
(6.35)
1.000
(25.40)
0.15
(3.81)
1.200
(30.48)
1
2
4
3
RECOMMENDED
HOLE & PAD O.D. SIZE:
Ø0.052 (1.32 ) & Ø0.082 (2.08 )
5 PLACES
5
0.50
(12.70)
0.20
(5.08)
0.800
(20.32)
0.35
(8.89)
RECOMMENDED
PCB LAYOUT
TOP VIEW
PARAMETER VALUE
WEIGHT Weight: 1.5 OZ (43 Grams)
VOLUME 1.4 cubic Inches (23 cubic centimeters)
DIMENSIONS 1.5L (38.1L) x 1.5W (38.1L) x 0.63H (16.0H)
CASE MATERIAL Diallyl Phthalate (DAP)
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
RECOMMEN DED PCB LAYOUT w L J CHE J W A T x 1}: ‘ I "— UL ' Ll -fi>’
4726BH03 PAGE 7WWW.XPPOWER.COM
G SERIES
G25CT THRU G60CT MECHANICAL SPECIFICATIONS
HIGH
VOLTAGE
1.50
(38.10)
1.50
(38.10)
0.031
(0.79)
Ø PC PIN
5 PLACES
TOP VIEW
0.63
(16.00)
0.15
(3.81)
1.200
(30.48)
0.15
(3.81)
1.200
(30.48)
1
24
3
RECOMMENDED
PCB LAYOUT
RECOMMENDED
HOLE & PAD O.D. SIZE:
Ø0.052 (1.32 ) & Ø0.082 (2.08 )
5 PLACES
5
0.60
(15.24)
0.20
(5.08)
0.800
(20.32)
0.35
(8.89)
TOP VIEW
PIN/WIRE # FUNCTION
1 (+) Input
2 (-) Input
3 (+) Output
4 (-) Output
5 Dual Output/Center Tap
PARAMETER VALUE
WEIGHT Weight: 1.5 OZ (43 Grams)
VOLUME 1.4 cubic Inches (23 cubic centimeters)
DIMENSIONS 1.5L (38.1L) x 1.5W (38.1L) x 0.63H (16.0H)
CASE MATERIAL Diallyl Phthalate (DAP)
DIMENSIONS ARE IN INCHES (METRIC EQUIVALENTS ARE IN PARENTHESIS)
DIMENSIONAL TOLERANCES: .XX = +
- 0.02 (0.51), .XXX = +
- 0.005 ( 0.127)
0.300 (7.62) , ,, o + «‘9 @771 {J Lg “j ' Ll -fi>’
4726BH03 PAGE 8WWW.XPPOWER.COM
G SERIES – ACCESSORY
2.40
(60.96)
1.60
(40.64)
0.80
(20.32)
0.300
(7.62)
2.000
(50.80)
0.31
(7.87) 0.68
(17.27)
0.40
(10.16)
0.20
(5.08)
1.60
(40.64)
0.300
(7.62)
Ø 0.140 (3.56) THRU
2 PLACES
4-40 SOLDERABLE
GROUNDING STUD
2 PLACES
HIGH
VOLTAGE
The “AB” Series provides low cost EMI/RFI shielding and rugged
mounting for XP EMCO High Voltage DC to DC converters. These
five-sided aluminum enclosures feature a durable, non-conductive
black anodized finish. The enclosures are manufactured at our own
sheet metal fabrication facility, which allows for low cost and stock
delivery. Add an “AB” suffix to the model number for a factory-installed
enclosure (e.g. E10AB). Contact our sales department by phone, fax
or email for immediate attention.
On models with outputs of 3kV or higher, special care must be taken
to ensure adequate spacing and insulation between the metal can
and the high voltage output. Single sided layout, encapsulants or
conformal coating may be required.
Case grounding stud must be connected to ground. Case ground is
not internally connected to (-) input.
SHIELD DESCRIPTION APPLICATION INFORMATION
PARAMETER VALUE
BOX SIZE See Table
MATERIAL 0.03 (0.76mm) Aluminum
MOUNTING Two Tabs With Thru-Holes
PARAMETER VALUE
GROUND Black Anodized Aluminum
DIMENSIONS WITH TAB 2.4L (60.96) x 1.6W (40.64) x 0.68H (17.27)
DIMENSIONS
WITHOUT TAB 1.6L (40.64) x 1.6W (40.64) x 0.68H (17.27)
EXTERNAL EMI/RFI SHIELD
E ,3 m § &. Era—D E o n". m E :9 E. Era—D
4726BH03 PAGE 9WWW.XPPOWER.COM
G SERIES
4.16M
GND
4.16M8.33M8.33M
GND
R3
INPUT+
INPUT-
OUTPUT+
OUTPUT-
INPUT+
INPUT-
OUTPUT+
OUTPUT-
R4
INPUT+
INPUT-
OUTPUT+
OUTPUT-
DUAL OUTPUT-CENTER-TAP
R1R2
G-Series
G-Series
G-CT-Series
G25
G25
12V V3 = +2500V, +0.6m
A
V4 = -2500V, -0.6mA
G50CT12V
V1= +2500V, +0.3mA
V2 = -2500V, -0.3mA
APPLICATION NOTES
Recliner & Mulflpuer PART NUMBER SELECTOR: a?
4726BH03 PAGE 10WWW.XPPOWER.COM
* Notes:
1. At maximum rated output voltage.
2. Output voltage is load dependent. Under light or no load conditions, reduce input voltage so maximum rated output voltage is not exceeded.
3. Specifications after 30 minute warm up, full load, at 25C unless otherwise indicated.
4. For dual output units [CT option], the negative output voltage will be ~20% larger than the positive output voltage with respect to the center tap pin.
5. Ripple Specifications for dual output units applies to the voltage between the positive and negative output terminals.
6. Proper thermal management techniques are required to maintain safe case temperature at maximum power output.
7. The GPMT is only 0.4375W.
8. Models G40, G50 & G60 do not have internal bleeder resistors on the output. Provisions must be made externally to discharge the output capacitors.
XP EMCO reserves the right to make changes on products and literature, including specifications, without notice. XP EMCO standard product models are not recommended for “copy-exact” applications or any other application restricting product
changes. “Copy-exact” options are available. Please contact an XP EMCO sales representative for more details.
HOW TO ORDER
Rectifier &
Multiplier
Transformer
Oscillator
(+) Output
Center tap (for Dual output option)
(-) Output
(+) In
(-) In
Model
Output Voltage (See table)
Center Tap (for dual output option)
EXAMPLE: G10CTAB (G-Model, 10-Output Voltage, CT-Center Tap, AB-Shielding & Mounting Enclosure)
PART NUMBER SELECTOR:
Model Number:
G10CTAB
Shielding & Mounting Enclosure (Optional)
G SERIES
BLOCK DIAGRAM
OPTION CODE TABLE
OPTION ORDER CODE MODELS
POLARITY Positive / Negative reversible Blank ALL
Dual Output (center tap) option CT ALL
OPTIONS Shielding and Mounting Enclosure AB ALL

Products related to this Datasheet

DC DC CONVERTER 1000V 1.5W
DC DC CONVERTER 2500V 1.5W
DC DC CONVERTER 3000V 1.5W
DC DC CONVERTER 5000V 1.5W
DC DC CONVERTER 4000V 1.5W
DC DC CONVERTER 100V 1.5W
DC DC CONVERTER 600V 1.5W
DC DC CNVRTR +/-3000V 1.5W
DC DC CONVERTER 300V 1.5W
DC DC CONVERTER 500V 1.5W
DC DC CONVERTER 1200V 1.5W
DC DC CONVERTER 6000V 1.5W