AFB1212VH Spec Datasheet by Delta Electronics

View All Related Products | Download PDF Datasheet
DELTA ELECTRONICS, INC. 252, SHANE} YING ROAD, KUEI SAN TEL : BBB—(0)3—3591968 TAOYUAN HSIEN 333, TAIWAN, R. 0. C. FAX : BBS—(0)3—3591991 SPECIFICATION FOR APPROVAL #10”HUHH‘*H‘XXH‘lxXA‘XXH‘XXPHH‘XX Sample Rev: 00 Issue NO: 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH TWO PHASES AND FOUR POLES. 2. CHARACTERS: E MAX. AIR FLOW i (AT ZERO STATIC PRESSURE) MAX. AIR PRESSURE 2.936 MIN. 2.644 MCI/MIN. 103.75 MIN. 93.37 CFM 9.43 MIN. 7.64 ) mmHZO T i . + (AT ZERO AIRFLOW) 0.371 MIN. 0.301 ) inchHgO + page: 1 A00
1 INSULATION STRENGTH 1 IO MEG OHM MIN. AT 500 VDC 1 1 1 (BETWEEN FRAME AND (+) TERMINAL) 1 1 DIELECTRIC STRENGTH 1 5 mA MAX. AT 500 VAC 60 Hz 1 1 1 ONE MINUTE, (BETWEEN FRAME AND 1 1 1 (+) TERMINAL) 1 1 EXTERNAL COVER 1 OPEN TYPE 1 Rm”WWW"m”~WWWWWR”WmWWWWWmmmmmmmm 1 LIFE EXPECTANCE 1 70,000 HOURS CONTINUOUS 0PERATION1 1 1AT4D‘CWITH15~65%RH. 1 1 ROTATION 1r CLOCKWISE VIEW 1 1 1 FROM NAME PLATE SIDE 1 Him.-.”Wmm.mm.WWWWTWWmm.WWWW.-.”mmwmmfi 1 OVER CURRENT SHUT DOWN 1 THE CURRENT WILL SHUT DOWN WHEN 1 1 1 LOCKING ROTOR 1 ‘ W,..WW,..,,.,,,.,,.,,,.,,.,,,.,+ WW,mm,..mm.,,.,,,.,,.,,,.,,.,,,.1 1 LEAD WIRE 1 UL 1007 —F— AWG #24 1 1 1 BLACK WIRE NEGATIVEH 1 1 1 RED WIRE POSITIVE(+) 1 A”-..W.-.Wmm.mm.W”MAW.--WW.-.W”WWW.-.www.mq NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP TEROUGH 10 MINUTES. 2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: MICROPHONE <2 air="" flow="" irivrwwg="" 1m="" noise="" is="" measured="" at="" rated="" voltage="" in="" free="" air="" in="" aneci'ioic="" chamber="" with="" b="" ed="" k="" sound="" level="" meter="" with="" microphone="" at="" a="" distance="" of="" one="" meter="" from="" the="" fan="" intaihj.="" page:="" 2="" a00="">
DELTA MOD ' AFB]212VH 3. MECHANICAL: 3—1. DIMENSIONS - 372. FRAME 7” --- SEE DIMENSIONS DRAWING PLASTIC UL: 94V70 3—3. IMPELLER ~ PLASTIC UL: 94V—0 374. BEARING SYSTEM —————————————————————————————————— Two BALL BEARINGS 3—5. WEIGHT 193 GRAMS . ENVIRONMENTAL: 4-1. OPERATING TEMPERATURE -------------------- -10 TO +60 DEGREE C 4—2. STORAGE TEMPERATURE —40 T0 +75 DEGREE G 4—3. OPERATING HUMIDITY ---------------------------------- 5 T0 90 7. RH 474. STORAGE HUMIDITY , 5 T0 95 7, RH . PROTECTION: 5—1. LOCKED ROTOR PROTECTION IMPEDANCE OP MOTOR WINDING PROTECTS MOTOR FROM FIRE [N 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5-2. POLARITY PROTECTION HE CAPABLE OF WITHSTANDING IE REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. . RE OZONE DEPLETING SUBSTANCES: 6—1. NO CONTAMING PBBS, FEEDS, CFCs, PBBES, PBDPEE AND I-ICECs. . PRODUCTION LOCATION 7—1. PRODUCTS WILL BE PRODUCED IN CHINA 0R THAILAND 0R TAIWAN. page: 3 A00
8. BASIC RELIABILITY REQUIREMENT: B — 1 . THERMAL CYCLING B—Z. HUMIDITY EXPO SURE B—S. VIBRATION 8-4. MECHANICAL SHOCK B—5. LIFE LOW TEMPERATURE: —40'C HIGH TEMPERATURE: +80"C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" temperature:="" +25°c="" ~="" +65°c="" humidity:="" 90*98z="" rh="" 6="" +65°c="" for="" 4="" hours/cycle="" power:="" non-operating="" test="" time:="" 168="" hours="" temperature:="" +25°c="" orientation:="" x.="" y,="" z="" power:="" non-operating="" vibration="" level:="" overall="" grms="3.2" frequency(hz)="" psn(0‘2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 000="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20‘c="" orientation:="" x.="" y,="" z="" power:="" non-operating="" acceleration:="" 20="" i}="" min.="" pulse:="" 11="" ms="" half—sine="" wave="" nuiber="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
9. P & Q CURVE: 177 +777 _ _ _ _ _ _ .. 7 _ _ 7 .. 7 _ _ _ _ \IIIIII 7 _ _ _ _ .. 7 _ _ 7 .. 7 _ _ _ 5.5 9.3 9.3 ma: ed as 0.0 mi 9m a; 7 7 7 7 7 _ _ _ _ 3nd 036 8:. 8nd and 9&6 2:6 3:. owed AU Hammaa m2 .3 _ ed M 3/ m M W O 0 4 M 5 3.I% 1 0. 3 0 I0 1 2.0 | 60 25 I so AIR mm I:> 1.0 1.5 2|) 5.| D 0. 0 8mm 5&7 8": 5,5 OPERATION VOLTAGE ROOM TEMPERATURE ‘ TEST CONDITION: INPUT VOLTAGE TEMPERATURE A00 page: 5
10. DIMENSION DRAWING: LABEL: DC BRUSHES 120.0i0.5(4.724i0.020) A DC ERuSmfiS “DDEAFB1212VH on WDELAFB1212VH OR um 05% nmzv 05% (GEE ' CGflQ “ m a? a). 3 am?» A m: anusmzss Mung~AFB1212VH 25.4iD.5(1.DCIDiD.CIZD) 10570107307154107012) 120.0i0,5(4.724t0.020) 105.010I3(4. 1 341-01112) 5.0i0.3 (0197:0012) 5.0:t0‘3 (D.’|97i0.012) 5—¢4.5i0.3(8—90.177i0.0‘|2) 3557011070 (13,189t0394) page: 6 UNIT; mmUNCH) A00
@um Delta will not guarantee the performance of the products if the application condition falls A written request should be submitted to Delta prior to approval if deviation from this Please exercise caution when handling fans. Damage may be caused when pressure is applied dropped to the some special designs, there is no guarantee that the products will be free from any such safety problems or failures as caused by the introduction of powder, droplets of sentative of some unique examples and viewed as the It is very important to establish the correct polarity before connecting the fan to the power be caused to the fans if connection is according to the storage temperature limits specified. Do not store fans in a high humidity environment. We highly recommend performance testing is ck Rotor Protection feature. If you impair the rotation of the impeller for the fans that do not have this function, the performance of those fans will lead It is important to consider safety when testing the fans. A suitable fan guard should be fitted to rried out at relative (ambient) temperature and F” capacitor to the fan externally when the application calls
Descriptions:
1.
Delta will not guarantee the performance of the products if the application condition falls
outside the parameters set forth in the specification.
2.
A written request should be submitted to Delta prior to approval if deviation from this
specification is required.
3.
Please exercise caution when handling fans. Damage may be caused when pressure is applied
to the impeller, if the fans are handled by the lead wires, or if the fans are hard-
dropped to the
production floor.
4. Except as pertains to s
from any such safety problems or failures as caused by the introduction of powder, droplets of
water or encroachment of insect into the hub.
5. The above-mentioned conditions are repre
sentative of some unique examples and viewed as the
first point of reference prior to all other information.
6.
It is very important to establish the correct polarity before connecting the fan to the power
source. Positive (+) and Negative (-). Damage may
be caused to the fans if connection is
with reverse polarity, as there is no foolproof method to protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their environment.
8. Please ensure all fans are stored ac
cording to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lo
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause exces
s
resonance, vibration and subsequent noise.
11.
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are ca
rried out at relative (ambient) temperature and
humidity conditions of 25oC, 65%. The test value is only for fan performance itself.
13. Be certain to connect an “over 4.7µ
F” capacitor to the fan externally when the application calls
for using multiple fans in parallel, to avoid any unstable power.

Products related to this Datasheet

FAN AXIAL 120X25.4MM 12VDC WIRE