SAM D20(E,G,J) Summary Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
AtmeE
Atmet \ SMART
SMART ARM-Based Microcontrollers
SAM D20E / SAM D20G / SAM D20J Summary
DATASHEET SUMMARY
Introduction
Atmel® | SMART™ SAM D20 is a series of low-power microcontrollers using
the 32-bit ARM® Cortex®-M0+ processor, and ranging from 32- to 64-pins
with up to 256KB Flash and 32KB of SRAM. The SAM D20 devices operate
at a maximum frequency of 48MHz and reach 2.46 CoreMark®/MHz. They
are designed for simple and intuitive migration with identical peripheral
modules, hex compatible code, identical linear address map and pin
compatible migration paths between all devices in the product series. All
devices include intelligent and flexible peripherals, Atmel Event System for
inter-peripheral signaling, and support for capacitive touch button, slider and
wheel user interfaces.
Features
•Processor
–ARM Cortex-M0+ CPU running at up to 48MHz
• Single-cycle hardware multiplier
•Memories
–16/32/64/128/256KB in-system self-programmable Flash
–2/4/8/16/32KB SRAM Memory
•System
–Power-on reset (POR) and brown-out detection (BOD)
–Internal and external clock options with 48MHz Digital Frequency
Locked Loop (DFLL48M)
–External Interrupt Controller (EIC)
–16 external interrupts
–One non-maskable interrupt
–Two-pin Serial Wire Debug (SWD) programming, test and
debugging interface
•Low Power
–Idle and standby sleep modes
–SleepWalking peripherals
•Peripherals
–8-channel Event System
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
This is a summary document. A
complete document is available
on our Web site at
www.atmel.com
Atmel
–Up to five 16-bit Timer/Counters (TC), configurable as either:
• One 16-bit TC with two compare/capture channels
• One 8-bit TC with two compare/capture channels
• One 32-bit TC with two compare/capture channels, by using two TCs
–32-bit Real Time Counter (RTC) with clock/calendar function
–Watchdog Timer (WDT)
–CRC-32 generator
–Up to six Serial Communication Interfaces (SERCOM), each configurable to operate as
either:
• USART with full-duplex and single-wire half-duplex configuration
• Inter-Integrated Circuit (I2C) up to 400kHz
• Serial Peripheral Interface (SPI)
–One 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to 20 channels
• Differential and single-ended input
• 1/2x to 16x programmable gain stage
• Automatic offset and gain error compensation
• Oversampling and decimation in hardware to support 13-, 14-, 15- or 16-bit resolution
–10-bit, 350ksps Digital-to-Analog Converter (DAC)
–Two Analog Comparators (AC) with window compare function
–Peripheral Touch Controller (PTC)
• 256-Channel capacitive touch and proximity sensing
•I/O
–Up to 52 programmable I/O pins
•Packages
–64-pin TQFP, QFN
–64-ball UFBGA
–48-pin TQFP, QFN
–45-ball WLCSP
–32-pin TQFP, QFN
•Operating Voltage
–1.62V – 3.63V
•Power Consumption
–Down to 70µA/MHz in active mode
–Down to 8µA running the Peripheral Touch Controller
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
2

Table of Contents
Introduction......................................................................................................................1
Features.......................................................................................................................... 1
1. Description.................................................................................................................4
2. Configuration Summary............................................................................................. 5
3. Ordering Information..................................................................................................6
3.1. SAM D20E....................................................................................................................................6
3.2. SAM D20G................................................................................................................................... 8
3.3. SAM D20J.................................................................................................................................... 9
3.4. Device Identification....................................................................................................................11
4. Block Diagram......................................................................................................... 13
5. Pinout.......................................................................................................................14
5.1. SAM D20J.................................................................................................................................. 14
5.2. SAM D20G................................................................................................................................. 16
5.3. SAM D20E..................................................................................................................................18
6. Product Mapping......................................................................................................19
7. Processor And Architecture..................................................................................... 20
7.1. Cortex M0+ Processor................................................................................................................20
7.2. Nested Vector Interrupt Controller..............................................................................................21
7.3. Micro Trace Buffer...................................................................................................................... 23
7.4. High-Speed Bus System............................................................................................................ 24
7.5. AHB-APB Bridge........................................................................................................................ 24
7.6. PAC - Peripheral Access Controller............................................................................................25
7.7. Register Description................................................................................................................... 26
8. Packaging Information.............................................................................................39
8.1. Thermal Considerations............................................................................................................. 39
8.2. Package Drawings......................................................................................................................40
8.3. Soldering Profile......................................................................................................................... 50
Atmel
1. Description
The Atmel® | SMART™ SAM D20 is a series of low-power microcontrollers using the 32-bit ARM® Cortex®-
M0+ processor, and ranging from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. The SAM
D20 devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark/MHz. They are
designed for simple and intuitive migration with identical peripheral modules, hex compatible code,
identical linear address map and pin compatible migration paths between all devices in the product
series. All devices include intelligent and flexible peripherals, Atmel Event System for inter-peripheral
signaling, and support for capacitive touch button, slider and wheel user interfaces.
The SAM D20 devices provide the following features: In-system programmable Flash, eight-channel
Event System, programmable interrupt controller, up to 52 programmable I/O pins, 32-bit real-time clock
and calendar, up to eight 16-bit Timer/Counters (TC) . The timer/counters can be configured to perform
frequency and waveform generation, accurate program execution timing or input capture with time and
frequency measurement of digital signals. The TCs can operate in 8- or 16-bit mode, selected TCs can be
cascaded to form a 32-bit TC. The series provide up to six Serial Communication Modules (SERCOM)
that each can be configured to act as an USART, UART, SPI, I2C up to 400kHz, up to twenty-channel
350ksps 12-bit ADC with programmable gain and optional oversampling and decimation supporting up to
16-bit resolution, one 10-bit 350ksps DAC, two analog comparators with window mode, Peripheral Touch
Controller supporting up to 256 buttons, sliders, wheels and proximity sensing; programmable Watchdog
Timer, brown-out detector and power-on reset and two-pin Serial Wire Debug (SWD) program and debug
interface.
All devices have accurate and low-power external and internal oscillators. All oscillators can be used as a
source for the system clock. Different clock domains can be independently configured to run at different
frequencies, enabling power saving by running each peripheral at its optimal clock frequency, and thus
maintaining a high CPU frequency while reducing power consumption.
The SAM D20 devices have two software-selectable sleep modes, idle and standby. In idle mode the
CPU is stopped while all other functions can be kept running. In standby all clocks and functions are
stopped expect those selected to continue running. The device supports SleepWalking. This feature
allows the peripheral to wake up from sleep based on predefined conditions, and thus allows the CPU to
wake up only when needed, e.g. when a threshold is crossed or a result is ready. The Event System
supports synchronous and asynchronous events, allowing peripherals to receive, react to and send
events even in standby mode.
The Flash program memory can be reprogrammed in-system through the SWD interface. The same
interface can be used for non-intrusive on-chip debug of application code. A boot loader running in the
device can use any communication interface to download and upgrade the application program in the
Flash memory.
The SAM D20 devices are supported with a full suite of program and system development tools, including
C compilers, macro assemblers, program debugger/simulators, programmers and evaluation kits.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
4
Atmel
2. Configuration Summary
SAM D20J SAM D20G SAM D20E
Pins 64 48 32
General Purpose I/O-pins (GPIOs) 52 38 26
Flash 256/128/64/32KB 256/128/64/32KB 256/128/64/32KB
SRAM 32/16/8/4/2KB 32/16/8/4/2KB 32/16/8/4/2KB
Timer Counter (TC) instances 8 6 6
Waveform output channels per TC instance 2 2 2
Serial Communication Interface (SERCOM)
instances
664
Analog-to-Digital Converter (ADC) channels 20 14 10
Analog Comparators (AC) 2 2 2
Digital-to-Analog Converter (DAC) channels 1 1 1
Real-Time Counter (RTC) Yes Yes Yes
RTC alarms 1 1 1
RTC compare values One 32-bit value or
two 16-bit values
One 32-bit value or
two 16-bit values
One 32-bit value or
two 16-bit values
External Interrupt lines 16 16 16
Peripheral Touch Controller (PTC) X and Y lines 16x16 12x10 10x6
Maximum CPU frequency 48MHz
Packages QFN
TQFP
UFBGA
QFN
TQFP
WLCSP
QFN
TQFP
Oscillators 32.768kHz crystal oscillator (XOSC32K)
0.4-32MHz crystal oscillator (XOSC)
32.768kHz internal oscillator (OSC32K)
32KHz ultra-low-power internal oscillator (OSCULP32K)
8MHz high-accuracy internal oscillator (OSC8M)
48MHz Digital Frequency Locked Loop (DFLL48M)
Event System channels 8 8 8
SW Debug Interface Yes Yes Yes
Watchdog Timer (WDT) Yes Yes Yes
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
5
flfl20E14A MUT
g
Product Series
20 = Cortex M0+ CPU, 535
Pin Count
Device Variant
Atmel
3. Ordering Information
SAMD 20 E 14 A - M U T
Product Family
SAMD = General Purpose Microcontroller
20 = Cortex M0+ CPU, Basic Feature Set
E = 32 Pins
G = 48 Pins
J = 64 Pins
No character = Tray (Default)
T = Tape and Reel
U = -40 - 85OC Matte Sn Plating
N = -40 - 105OC Matte Sn Plating
A = TQFP
M = QFN
C = UFBGA
U = WLCSP
Product Series
Flash Memory Density
Device Variant
A = Default Variant
Pin Count
Package Carrier
Package Grade
18 = 256KB
17 = 128KB
16 = 64KB
15 = 32KB
14 = 16KB
Package Type
SAMD 20 E 14 A - M U T
Product Family
SAMD = General Purpose Microcontroller
20 = Cortex M0+ CPU, Basic Feature Set
D = 25 Pins
No character = Tray (Default)
T = Tape and Reel
U = -40 - 85OC Matte Sn Plating
N = -40 - 105OC Matte Sn Plating
A = TQFP
M = QFN
C = UFBGA
U = WLCSP
Product Series
Flash Memory Density
Device Variant
A = Default Variant
Package Carrier
Package Grade
18 = 256KB
17 = 128KB
16 = 64KB
15 = 32KB
14 = 16KB
Package Type
3.1. SAM D20E
Ordering Code FLASH (bytes) SRAM (bytes) Package Carrier Type
ATSAMD20E14A-AU 16K 2K TQFP32 Tray
ATSAMD20E14A-AUT Tape & Reel
ATSAMD20E14A-AN Tray
ATSAMD20E14A-ANT Tape & Reel
ATSAMD20E14A-MU QFN32 Tray
ATSAMD20E14A-MUT Tape & Reel
ATSAMD20E14A-MN Tray
ATSAMD20E14A-MNT Tape & Reel
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
6
Atmel
Ordering Code FLASH (bytes) SRAM (bytes) Package Carrier Type
ATSAMD20E15A-AU 32K 4K TQFP32 Tray
ATSAMD20E15A-AUT Tape & Reel
ATSAMD20E15A-AN Tray
ATSAMD20E15A-ANT Tape & Reel
ATSAMD20E15A-MU QFN32 Tray
ATSAMD20E15A-MUT Tape & Reel
ATSAMD20E15A-MN Tray
ATSAMD20E15A-MNT Tape & Reel
ATSAMD20E16A-AU 64K 8K TQFP32 Tray
ATSAMD20E16A-AUT Tape & Reel
ATSAMD20E16A-AN Tray
ATSAMD20E16A-AFT Tape & Reel
ATSAMD20E16A-MU QFN32 Tray
ATSAMD20E16A-MUT Tape & Reel
ATSAMD20E16A-MN Tray
ATSAMD20E16A-MNT Tape & Reel
ATSAMD20E17A-AU 128K 16K TQFP32 Tray
ATSAMD20E17A-AUT Tape & Reel
ATSAMD20E17A-AN Tray
ATSAMD20E17A-ANT Tape & Reel
ATSAMD20E17A-MU QFN32 Tray
ATSAMD20E17A-MUT Tape & Reel
ATSAMD20E17A-MN Tray
ATSAMD20E17A-MNT Tape & Reel
ATSAMD20E18A-AU 256K 32K TQFP32 Tray
ATSAMD20E18A-AUT Tape & Reel
ATSAMD20E18A-AN Tray
ATSAMD20E18A-AFT Tape & Reel
ATSAMD20E18A-MU QFN32 Tray
ATSAMD20E18A-MUT Tape & Reel
ATSAMD20E18A-MN Tray
ATSAMD20E18A-MNT Tape & Reel
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
7
Atmel
3.2. SAM D20G
Ordering Code FLASH (bytes) SRAM (bytes) Package Carrier Type
ATSAMD20G14A-AU 16K 2K TQFP32 Tray
ATSAMD20G14A-AUT Tape & Reel
ATSAMD20G14A-AN Tray
ATSAMD20G14A-ANT Tape & Reel
ATSAMD20G14A-MU QFN32 Tray
ATSAMD20G14A-MUT Tape & Reel
ATSAMD20G14A-MN Tray
ATSAMD20G14A-MNT Tape & Reel
ATSAMD20G15A-AU 32K 4K TQFP48 Tray
ATSAMD20G15A-AUT Tape & Reel
ATSAMD20G15A-AN Tray
ATSAMD20G15A-ANT Tape & Reel
ATSAMD20G15A-MU QFN48 Tray
ATSAMD20G15A-MUT Tape & Reel
ATSAMD20G15A-MN Tray
ATSAMD20G15A-MNT Tape & Reel
ATSAMD20G16A-AU 64K 8K TQFP48 Tray
ATSAMD20G16A-AUT Tape & Reel
ATSAMD20G16A-AN Tray
ATSAMD20G16A-ANT Tape & Reel
ATSAMD20G16A-MU QFN48 Tray
ATSAMD20G16A-MUT Tape & Reel
ATSAMD20G16A-MN Tray
ATSAMD20G16A-MNT Tape & Reel
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
8
Atmel
Ordering Code FLASH (bytes) SRAM (bytes) Package Carrier Type
ATSAMD20G17A-AU 128K 16K TQFP48 Tray
ATSAMD20G17A-AUT Tape & Reel
ATSAMD20G17A-AN Tray
ATSAMD20G17A-ANT Tape & Reel
ATSAMD20G17A-MU QFN48 Tray
ATSAMD20G17A-MUT Tape & Reel
ATSAMD20G17A-MN Tray
ATSAMD20G17A-MNT Tape & Reel
ATSAMD20G17A-UUT WLCSP45 Tape & Reel
ATSAMD20G18A-AU 256K 32K TQFP48 Tray
ATSAMD20G18A-AUT Tape & Reel
ATSAMD20G18A-AN Tray
ATSAMD20G18A-ANT Tape & Reel
ATSAMD20G18A-MU QFN48 Tray
ATSAMD20G18A-MUT Tape & Reel
ATSAMD20G18A-MN Tray
ATSAMD20G18A-MNT Tape & Reel
ATSAMD20G18A-UUT WLCSP45 Tape & Reel
3.3. SAM D20J
Ordering Code FLASH (bytes) SRAM (bytes) Package Carrier Type
ATSAMD20J14A-AU 16K 2K TQFP64 Tray
ATSAMD20J14A-AUT Tape & Reel
ATSAMD20J14A-AN Tray
ATSAMD20J14A-ANT Tape & Reel
ATSAMD20J14A-MU QFN64 Tray
ATSAMD20J14A-MUT Tape & Reel
ATSAMD20J14A-MN Tray
ATSAMD20J14A-MNT Tape & Reel
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
9
Atmel
Ordering Code FLASH (bytes) SRAM (bytes) Package Carrier Type
ATSAMD20J15A-AU 32K 4K TQFP64 Tray
ATSAMD20J15A-AUT Tape & Reel
ATSAMD20J15A-AN Tray
ATSAMD20J15A-ANT Tape & Reel
ATSAMD20J15A-MU QFN64 Tray
ATSAMD20J15A-MUT Tape & Reel
ATSAMD20J15A-MN Tray
ATSAMD20J15A-MNT Tape & Reel
ATSAMD20J16A-AU 64K 8K TQFP64 Tray
ATSAMD20J16A-AUT Tape & Reel
ATSAMD20J16A-AN Tray
ATSAMD20J16A-ANT Tape & Reel
ATSAMD20J16A-MU QFN64 Tray
ATSAMD20J16A-MUT Tape & Reel
ATSAMD20J16A-MN Tray
ATSAMD20J16A-MNT Tape & Reel
ATSAMD20J16A-CU UFBGA64 Tray
ATSAMD20J16A-CUT Tape & Reel
ATSAMD20J17A-AU 128K 16K TQFP64 Tray
ATSAMD20J17A-AUT Tape & Reel
ATSAMD20J17A-AN Tray
ATSAMD20J17A-ANT Tape & Reel
ATSAMD20J17A-MU QFN64 Tray
ATSAMD20J17A-MUT Tape & Reel
ATSAMD20J17A-MN Tray
ATSAMD20J17A-MNT Tape & Reel
ATSAMD20J17A-CU UFBGA64 Tray
ATSAMD20J17A-CUT Tape & Reel
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
10
Atmel
Ordering Code FLASH (bytes) SRAM (bytes) Package Carrier Type
ATSAMD20J18A-AU 256K 32K TQFP64 Tray
ATSAMD20J18A-AUT Tape & Reel
ATSAMD20J18A-AN Tray
ATSAMD20J18A-ANT Tape & Reel
ATSAMD20J18A-MU QFN64 Tray
ATSAMD20J18A-MUT Tape & Reel
ATSAMD20J18A-MN Tray
ATSAMD20J18A-MNT Tape & Reel
ATSAMD20J18A-CU UFBGA64 Tray
ATSAMD20J18A-CUT Tape & Reel
3.4. Device Identification
The DSU - Device Service Unit peripheral provides the Device Selection bits in the Device Identification
register (DID.DEVSEL) in order to identify the device by software. The device variants have a reset value
of DID=0x1001drxx, with the LSB identifying the die number ('d'), the die revision ('r') and the device
selection ('xx').
Table 3-1. Device Identification Values
Device Variant DID.DEVSEL Device ID (DID)
SAMD20J18C 0x00 0x10001300
SAMD20J18A 0x00 0x10001300
SAMD20J17A 0x01 0x10001301
SAMD20J16A 0x02 0x10001302
SAMD20J15A 0x03 0x10001303
SAMD20J14A 0x04 0x10001304
SAMD20G18A 0x05 0x10001305
SAMD20G17A 0x06 0x10001306
SAMD20G16A 0x07 0x10001307
SAMD20G15A 0x08 0x10001308
SAMD20G14A 0x09 0x10001309
SAMD20E18A 0x0A 0x1000130A
SAMD20E17A 0x0B 0x1000130B
SAMD20E16A 0x0C 0x1000130C
SAMD20E15A 0x0D 0x1000130D
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
11
Atmel
Device Variant DID.DEVSEL Device ID (DID)
SAMD20E14A 0x0E 0x1000130E
Reserved 0x0F
SAMD20G18U 0x10 0x10001310
SAMD20G17U 0x11 0x10001311
Reserved 0x12 - 0xFF
Note: The device variant (last letter of the ordering number) is independent of the die revision
(DSU.DID.REVISION): The device variant denotes functional differences, whereas the die revision marks
evolution of the die. The device variant denotes functional differences, whereas the die revision marks
evolution of the die.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
12
PORT
xom
RiésEY
Atmel
PORT
4. Block Diagram
6 x SERCOM
8 x Timer Counter
REAL TIME
COUNTER
AHB-APB
BRIDGE C
M
HIGH SPEED
BUS MATRIX
PORT
PORT
WATCHDOG
TIMER
SERIAL
WIRE
SWDIO
S
ARM CORTEX-M0+
PROCESSOR
Fmax 48MHz
SWCLK
DEVICE
SERVICE
UNIT
AHB-APB
BRIDGE A
ADC
AIN[19:0]
VREFA
AIN[3:0]
S
M
RESET
CONTROLLER
SLEEP
CONTROLLER
CLOCK
CONTROLLER
POWER MANAGER
RESET
8 x TIMER COUNTER
EVENT SYSTEM
S
6 x SERCOM
2 ANALOG
COMPARATORS
SYSTEM CONTROLLER
XOUT
XIN
XOUT32
XIN32
OSCULP32K
OSC32K
OSC8M
DFLL48M
BOD33
XOSC32K
XOSC
VREF
GENERIC CLOCK
X[15:0]
Y[15:0]
PERIPHERAL
TOUCH
CONTROLLER
PERIPHERAL
ACCESS CONTROLLER
AHB-APB
BRIDGE B
VREFA
VOUT
DAC
EXTERNAL INTERRUPT
CONTROLLER
PERIPHERAL
ACCESS CONTROLLER
PERIPHERAL
ACCESS CONTROLLER
EXTINT[15:0]
NMI
GCLK_IO[7:0]
S
PIN[3:0]
WO[1:0]
VREFB
(See Note1)
CMP1:0]
CONTROLLER
256/128/64/32/16KB
NVM
NVM
CONTROLLER
Cache
S
SRAM
CONTROLLER
32/16/8/4/2KB
RAM
IOBUS
Note: 1. Some products have different number of SERCOM instances, Timer/Counter instances, PTC
signals and ADC signals. Refer to Peripherals Configuration Summary for details.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
13
5N5. Pinout
5.1. SAM D20J
5.1.1. QFN64 / TQFP64
PA00 1
PA01 2
PA02 3
PA03 4
PB04 5
PB05 6
GNDANA 7
VDDANA 8
PB06 9
PB07 10
PB08 11
PB09 12
PA04 13
PA05 14
PA06 15
PA07 16
PA08 17
PA09 18
PA10 19
PA11 20
VDDIO 21
GND 22
PB10 23
PB11 24
PB12 25
PB13 26
PB14 27
PB15 28
PA12 29
PA13 30
PA14 31
PA15 32
VDDIO48
GND47
PA2546
PA2445
PA2344
PA2243
PA2142
PA2041
PB1740
PB1639
PA1938
PA1837
PA1736
PA1635
VDDIO34
GND33
PB22
49
PB23
50
PA27
51
RESET
52
PA28
53
GND
54
VDDCORE
55
VDDIN
56
PA30
57
PA31
58
PB30
59
PB31
60
PB0061
PB0162
PB02
63
PB03
64
DIGITAL PIN
ANALOG PIN
OSCILLATOR
GROUND
INPUT SUPPLY
REGULATED OUTPUT SUPPLY
RESET PIN
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
14
G
H
HHIIHIH
2
3 4 5 6 7 8
6N0@@
®®®@@
DTGTTAL PIN
ANALOG PIN
OSCILLATOR
GROUND
INPUT SUPPLY
REGULATED OUTPUT SUPPLY
RESET PIN
.®@@
@®.®
@ @@.®
\0
®.@@@
®.@@
5.1.2. UFBGA64
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
15
RE
E
mmOODD> I
w
m _\5.2. SAM D20G
5.2.1. QFN48 / TQFP48
PA21
PA00 1
PA01 2
PA02 3
PA03 4
GNDANA 5
VDDANA 6
PB08 7
PB09 8
PA04 9
PA05 10
PA06 11
PA07 12
PA08 13
PA09 14
PA10 15
PA11 16
VDDIO 17
GND 18
PB10 19
PB11 20
PA12 21
PA13 22
PA14 23
PA15 24
VDDIO36
GND35
PA2534
PA2433
PA2332
PA2231
30
PA2029
PA1928
PA1827
PA1726
PA1625
PB22
37
PB2338
PA27
39
RESET
40
PA28
41
GND
42
VDDCORE
43
VDDIN
44
PA30
45
PA31
46
PB02
47
PB03
48
DIGITAL PIN
ANALOG PIN
OSCILLATOR
GROUND
INPUT SUPPLY
REGULATED OUTPUT SUPPLY
RESET PIN
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
16
AtmeL
IHIIHIH
DIGITAL FIN
ANALOG PIN
OSCILLATOR
GROUND
INPUT SUPPLV
REGULATED OUTPUT SUPPLV
RESET PIN
5.2.2. WLCSP45
A
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
17
hN5.3. SAM D20E
5.3.1. QFN32 / TQFP32
PA00 1
PA01 2
PA02 3
PA03 4
PA04 5
PA05 6
PA06 7
PA07 8
VDDANA 9
GND 10
PA08 11
PA09 12
PA10 13
PA11 14
PA14 15
PA15 16
PA25
24
PA24
23
PA23
22
PA22
21
PA19
20
PA18
19
PA17
18
PA16
17
PA27
25
RESET
26
PA28
27
GND
28
VDDCORE
29
VDDIN
30
PA30
31
PA31
32
DIGITAL PIN
ANALOG PIN
OSCILLATOR
GROUND
INPUT SUPPLY
REGULATED OUTPUT SUPPLY
RESET PIN
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
18
Atmel
mpgponooo
oxwoébdba"
fl
0x1FFFFFFF
0x20000666
szFFFFF
anoooonon
_II-II
6. Product Mapping
Figure 6-1. Product Mapping
Code
SRAM
Undefined
Peripherals
Reserved
Undefined
Global Memory Space
0x00000000
0x20000000
0x20008000
0x40000000
0x43000000
0x60000000
0x60000200
0xFFFFFFFF
Internal SRAM
SRAM
0x20000000
0x20008000
AHB-APB
Bridge A
AHB-APB
Bridge B
AHB-APB
Bridge C
Peripherals
0x40000000
0x41000000
0x42000000
0x42FFFFFF
Reserved
PAC0
PM
SYSCTRL
GCLK
WDT
RTC
EIC
AHB-APB Bridge A
0x40000000
0x40000400
0x40000800
0x40000C00
0x40001000
0x40001400
0x40001800
0x40FFFFFF
0x40001C00
AHB-APB Bridge B
Reserved
PAC1
DSU
NVMCTRL
PORT
0x41000000
0x41002000
0x41004000
0x41004400
0x41FFFFFF
0x41004800
Internal flash
Code
0x00000000
0x00040000
0x1FFFFFFF Reserved
SERCOM5
PAC2
EVSYS
SERCOM0
SERCOM1
SERCOM2
SERCOM3
SERCOM4
AHB-APB Bridge C
TC7
TC0
TC1
TC2
TC3
TC4
TC5
TC6
ADC
AC
0x42000000
0x42000400
0x42000800
0x42000C00
0x42001000
0x42001400
0x42001800
0x42002000
0x42001C00
0x42003000
0x42003400
0x42003800
0x42003C00
0x42004000
0x42004400
0x42004800
Reserved
0x42FFFFFF
DAC
0x42004C00
0x42002400
0x42002800
0x42002C00
PTC
0x42005000
Reserved
System
0xE0000000
SCS
Reserved
Reserved
ROM Table
Reserved
System
0xE0000000
0xE000E000
0xE000F000
0xE00FF000
0xE0100000
0xFFFFFFFF
This figure represents the full configuration of the SAM D20 device with maximum flash and SRAM
capabilities and a full set of peripherals. Refer to the Configuration Summary for details.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
19
Atmel
7. Processor And Architecture
7.1. Cortex M0+ Processor
The SAM D20 implements the ARM® Cortex®-M0+ processor, based on the ARMv6 Architecture and
Thumb®-2 ISA. The Cortex M0+ is 100% instruction set compatible with its predecessor, the Cortex-M0
core, and upward compatible to Cortex-M3 and M4 cores. The ARM Cortex-M0+ implemented is revision
r0p1. For more information refer to http://www.arm.com.
7.1.1. Cortex M0+ Configuration
Table 7-1. Cortex M0+ Configuration
Features Configurable option Device configuration
Interrupts External interrupts 0-32 28
Data endianness Little-endian or big-endian Little-endian
SysTick timer Present or absent Present
Number of watchpoint comparators 0, 1, 2 2
Number of breakpoint comparators 0, 1, 2, 3, 4 4
Halting debug support Present or absent Present
Multiplier Fast or small Fast (single cycle)
Single-cycle I/O port Present or absent Present
Wake-up interrupt controller Supported or not supported Not supported
Vector Table Offset Register Present or absent Present
Unprivileged/Privileged support Present or absent Absent(1)
Memory Protection Unit Not present or 8-region Not present
Reset all registers Present or absent Absent
Instruction fetch width 16-bit only or mostly 32-bit 32-bit
Note:
1. All software run in privileged mode only.
The ARM Cortex-M0+ core has two bus interfaces:
•Single 32-bit AMBA-3 AHB-Lite system interface that provides connections to peripherals and all
system memory, which includes flash and RAM.
•Single 32-bit I/O port bus interfacing to the PORT with 1-cycle loads and stores.
7.1.2. Cortex-M0+ Peripherals
•System Control Space (SCS)
–The processor provides debug through registers in the SCS. Refer to the Cortex-M0+
Technical Reference Manual for details (www.arm.com).
•System Timer (SysTick)
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
20
Atmel
–The System Timer is a 24-bit timer that extends the functionality of both the processor and the
NVIC. Refer to the Cortex-M0+ Technical Reference Manual for details (www.arm.com).
•Nested Vectored Interrupt Controller (NVIC)
–External interrupt signals connect to the NVIC, and the NVIC prioritizes the interrupts.
Software can set the priority of each interrupt. The NVIC and the Cortex-M0+ processor core
are closely coupled, providing low latency interrupt processing and efficient processing of late
arriving interrupts. Refer to Nested Vector Interrupt Controller and the Cortex-M0+ Technical
Reference Manual for details (www.arm.com).
•System Control Block (SCB)
–The System Control Block provides system implementation information, and system control.
This includes configuration, control, and reporting of the system exceptions. Refer to the
Cortex-M0+ Devices Generic User Guide for details (www.arm.com).
•Micro Trace Buffer (MTB)
–The CoreSight MTB-M0+ (MTB) provides a simple execution trace capability to the Cortex-
M0+ processor. Refer to section Micro Trace Buffer and the CoreSight MTB-M0+ Technical
Reference Manual for details (www.arm.com).
7.1.3. Cortex-M0+ Address Map
Table 7-2. Cortex-M0+ Address Map
Address Peripheral
0xE000E000 System Control Space (SCS)
0xE000E010 System Timer (SysTick)
0xE000E100 Nested Vectored Interrupt Controller (NVIC)
0xE000ED00 System Control Block (SCB)
0x41006000 (see also Product Mapping) Micro Trace Buffer (MTB)
7.1.4. I/O Interface
7.1.4.1. Overview
Because accesses to the AMBA® AHB-Lite™ and the single cycle I/O interface can be made concurrently,
the Cortex-M0+ processor can fetch the next instructions while accessing the I/Os. This enables single
cycle I/O accesses to be sustained for as long as needed. Refer to CPU Local Bus for more information.
7.1.4.2. Description
Direct access to PORT registers.
7.2. Nested Vector Interrupt Controller
7.2.1. Overview
The Nested Vectored Interrupt Controller (NVIC) in the SAM D20 supports 32 interrupt lines with four
different priority levels. For more details, refer to the Cortex-M0+ Technical Reference Manual
(www.arm.com).
7.2.2. Interrupt Line Mapping
Each of the 28 interrupt lines is connected to one peripheral instance, as shown in the table below. Each
peripheral can have one or more interrupt flags, located in the peripheral’s Interrupt Flag Status and Clear
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
21
Atmel
(INTFLAG) register. The interrupt flag is set when the interrupt condition occurs. Each interrupt in the
peripheral can be individually enabled by writing a one to the corresponding bit in the peripheral’s
Interrupt Enable Set (INTENSET) register, and disabled by writing a one to the corresponding bit in the
peripheral’s Interrupt Enable Clear (INTENCLR) register. An interrupt request is generated from the
peripheral when the interrupt flag is set and the corresponding interrupt is enabled. The interrupt requests
for one peripheral are ORed together on system level, generating one interrupt request for each
peripheral. An interrupt request will set the corresponding interrupt pending bit in the NVIC interrupt
pending registers (SETPEND/CLRPEND bits in ISPR/ICPR). For the NVIC to activate the interrupt, it
must be enabled in the NVIC interrupt enable register (SETENA/CLRENA bits in ISER/ICER). The NVIC
interrupt priority registers IPR0-IPR7 provide a priority field for each interrupt.
Table 7-3. Interrupt Line Mapping
Peripheral Source NVIC Line
EIC NMI – External Interrupt Controller NMI
PM – Power Manager 0
SYSCTRL – System Control 1
WDT – Watchdog Timer 2
RTC – Real Time Counter 3
EIC – External Interrupt Controller 4
NVMCTRL – Non-Volatile Memory Controller 5
EVSYS – Event System 6
SERCOM0 – Serial Communication Interface 0 7
SERCOM1 – Serial Communication Interface 1 8
SERCOM2 – Serial Communication Interface 2 9
SERCOM3 – Serial Communication Interface 3 10
SERCOM4 – Serial Communication Interface 4 11
SERCOM5 – Serial Communication Interface 5 12
TC0 – Timer Counter 0 13
TC1 – Timer Counter 1 14
TC2 – Timer Counter 2 15
TC3 – Timer Counter 3 16
TC4 – Timer Counter 4 17
TC5 – Timer Counter 5 18
TC6 – Timer Counter 6 19
TC7 – Timer Counter 7 20
ADC – Analog-to-Digital Converter 21
AC – Analog Comparator 22
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
22
Atmel
Peripheral Source NVIC Line
DAC – Digital-to-Analog Converter 23
PTC – Peripheral Touch Controller 24
7.3. Micro Trace Buffer
7.3.1. Features
•Program flow tracing for the Cortex-M0+ processor
•MTB SRAM can be used for both trace and general purpose storage by the processor
•The position and size of the trace buffer in SRAM is configurable by software
•CoreSight compliant
7.3.2. Overview
When enabled, the MTB records changes in program flow, reported by the Cortex-M0+ processor over
the execution trace interface shared between the Cortex-M0+ processor and the CoreSight MTB-M0+.
This information is stored as trace packets in the SRAM by the MTB. An off-chip debugger can extract the
trace information using the Debug Access Port to read the trace information from the SRAM. The
debugger can then reconstruct the program flow from this information.
The MTB simultaneously stores trace information into the SRAM, and gives the processor access to the
SRAM. The MTB ensures that trace write accesses have priority over processor accesses.
The execution trace packet consists of a pair of 32-bit words that the MTB generates when it detects the
processor PC value changes non-sequentially. A non-sequential PC change can occur during branch
instructions or during exception entry. See the CoreSight MTB-M0+ Technical Reference Manual for more
details on the MTB execution trace packet format.
Tracing is enabled when the MASTER.EN bit in the Master Trace Control Register is 1. There are various
ways to set the bit to 1 to start tracing, or to 0 to stop tracing. See the CoreSight Cortex-M0+ Technical
Reference Manual for more details on the Trace start and stop and for a detailed description of the MTB’s
MASTER register. The MTB can be programmed to stop tracing automatically when the memory fills to a
specified watermark level or to start or stop tracing by writing directly to the MASTER.EN bit. If the
watermark mechanism is not being used and the trace buffer overflows, then the buffer wraps around
overwriting previous trace packets.
The base address of the MTB registers is 0x41006000; this address is also written in the CoreSight ROM
Table. The offset of each register from the base address is fixed and as defined by the CoreSight MTB-
M0+ Technical Reference Manual. The MTB has 4 programmable registers to control the behavior of the
trace features:
•POSITION: Contains the trace write pointer and the wrap bit,
•MASTER: Contains the main trace enable bit and other trace control fields,
•FLOW: Contains the WATERMARK address and the AUTOSTOP and AUTOHALT control bits,
•BASE: Indicates where the SRAM is located in the processor memory map. This register is
provided to enable auto discovery of the MTB SRAM location, by a debug agent.
See the CoreSight MTB-M0+ Technical Reference Manual for a detailed description of these registers.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
23
Atmel
7.4. High-Speed Bus System
7.4.1. Features
High-Speed Bus Matrix has the following features:
•Symmetric crossbar bus switch implementation
•Allows concurrent accesses from different masters to different slaves
•32-bit data bus
•Operation at a one-to-one clock frequency with the bus masters
7.4.2. Configuration
Table 7-4. Bus Matrix Masters
Bus Matrix Masters Master ID
CM0+ - Cortex M0+ Processor 0
DSU - Device Service Unit 1
Table 7-5. Bus Matrix Slaves
Bus Matrix Slaves Slave ID
Internal Flash Memory 0
AHB-APB Bridge A 1
AHB-APB Bridge B 2
AHB-APB Bridge C 3
7.5. AHB-APB Bridge
The AHB-APB bridge is an AHB slave, providing an interface between the high-speed AHB domain and
the low-power APB domain. It is used to provide access to the programmable control registers of
peripherals (see Product Mapping).
AHB-APB bridge is based on AMBA APB Protocol Specification V2.0 (ref. as APB4) including:
•Wait state support
•Error reporting
•Transaction protection
•Sparse data transfer (byte, half-word and word)
Additional enhancements:
•Address and data cycles merged into a single cycle
•Sparse data transfer also apply to read access
to operate the AHB-APB bridge, the clock (CLK_HPBx_AHB) must be enabled. See PM – Power
Manager for details.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
24
Wait states
No wait states
T3
12
T1
T0
R
n
m
p
PWRITE
Wail states
No wait states
Figure 7-1. APB Write Access.
T0 T1 T2 T3
Addr 1
Data 1
PADDR
PWRITE
PCLK
PSEL
PENABLE
PWDATA
PREADY
T0 T1 T2 T3
Addr 1
Data 1
PADDR
PWRITE
PCLK
PSEL
PENABLE
PWDATA
PREADY
T4 T5
Wait statesNo wait states
Figure 7-2. APB Read Access.
T0 T1 T2 T3
Addr 1
Data 1
PADDR
PWRITE
PCLK
PSEL
PENABLE
PRDATA
PREADY
T0 T1 T2 T3
Addr 1
Data 1
PADDR
PWRITE
PCLK
PSEL
PENABLE
PRDATA
PREADY
T4 T5
Wait statesNo wait states
Related Links
Product Mapping on page 19
7.6. PAC - Peripheral Access Controller
7.6.1. Overview
There is one PAC associated with each AHB-APB bridge. The PAC can provide write protection for
registers of each peripheral connected on the same bridge.
The PAC peripheral bus clock (CLK_PACx_APB) can be enabled and disabled in the Power Manager.
CLK_PAC0_APB and CLK_PAC1_APB are enabled are reset. CLK_PAC2_APB is disabled at reset.
Refer to PM – Power Manager for details. The PAC will continue to operate in any sleep mode where the
selected clock source is running. Write-protection does not apply for debugger access. When the
debugger makes an access to a peripheral, write-protection is ignored so that the debugger can update
the register.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
25
Atmel
Write-protect registers allow the user to disable a selected peripheral’s write-protection without doing a
read-modify-write operation. These registers are mapped into two I/O memory locations, one for clearing
and one for setting the register bits. Writing a one to a bit in the Write Protect Clear register (WPCLR) will
clear the corresponding bit in both registers (WPCLR and WPSET) and disable the write-protection for
the corresponding peripheral, while writing a one to a bit in the Write Protect Set (WPSET) register will set
the corresponding bit in both registers (WPCLR and WPSET) and enable the write-protection for the
corresponding peripheral. Both registers (WPCLR and WPSET) will return the same value when read.
If a peripheral is write-protected, and if a write access is performed, data will not be written, and the
peripheral will return an access error (CPU exception).
The PAC also offers a safety feature for correct program execution, with a CPU exception generated on
double write-protection or double unprotection of a peripheral. If a peripheral n is write-protected and a
write to one in WPSET[n] is detected, the PAC returns an error. This can be used to ensure that the
application follows the intended program flow by always following a write-protect with an unprotect, and
vice versa. However, in applications where a write-protected peripheral is used in several contexts, e.g.,
interrupts, care should be taken so that either the interrupt can not happen while the main application or
other interrupt levels manipulate the write-protection status, or when the interrupt handler needs to
unprotect the peripheral, based on the current protection status, by reading WPSET.
7.7. Register Description
Atomic 8-, 16- and 32-bit accesses are supported. In addition, the 8-bit quarters and 16-bit halves of a 32-
bit register, and the 8-bit halves of a 16-bit register can be accessed directly. Refer to the Product
Mapping for PAC locations.
Related Links
Product Mapping on page 19
7.7.1. PAC0 Register Description
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
26
Atmel
7.7.1.1. Write Protect Clear
Name: WPCLR
Offset: 0x00
Reset: 0x000000
Property:
–
Bit 31 30 29 28 27 26 25 24
Access
Reset
Bit 23 22 21 20 19 18 17 16
Access
Reset
Bit 15 14 13 12 11 10 9 8
Access
Reset
Bit 7 6 5 4 3 2 1 0
EIC RTC WDT GCLK SYSCTRL PM
Access R/W R/W R/W R/W R/W R/W
Reset 0 0 0 0 0 0
Bit 6 – EIC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 5 – RTC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 4 – WDT
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
27

Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 3 – GCLK
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 2 – SYSCTRL
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 1 – PM
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
28
Atmel
7.7.1.2. Write Protect Set
Name: WPSET
Offset: 0x04
Reset: 0x000000
Property:
–
Bit 31 30 29 28 27 26 25 24
Access
Reset
Bit 23 22 21 20 19 18 17 16
Access
Reset
Bit 15 14 13 12 11 10 9 8
Access
Reset
Bit 7 6 5 4 3 2 1 0
EIC RTC WDT GCLK SYSCTRL PM
Access R/W R/W R/W R/W R/W R/W
Reset 0 0 0 0 0 0
Bit 6 – EIC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 5 – RTC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 4 – WDT
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
29

Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 3 – GCLK
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 2 – SYSCTRL
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 1 – PM
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
7.7.2. PAC1 Register Description
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
30
Atmel
7.7.2.1. Write Protect Clear
Name: WPCLR
Offset: 0x00
Reset: 0x000002
Property:
–
Bit 31 30 29 28 27 26 25 24
Access
Reset
Bit 23 22 21 20 19 18 17 16
Access
Reset
Bit 15 14 13 12 11 10 9 8
Access
Reset
Bit 7 6 5 4 3 2 1 0
MTB PORT NVMCTRL DSU
Access R/W R/W R/W R/W
Reset 0 0 0 1
Bit 6 – MTB
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 3 – PORT
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 2 – NVMCTRL
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
31
Atmel
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 1 – DSU
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
32
Atmel
7.7.2.2. Write Protect Set
Name: WPSET
Offset: 0x04
Reset: 0x000002
Property:
–
Bit 31 30 29 28 27 26 25 24
Access
Reset
Bit 23 22 21 20 19 18 17 16
Access
Reset
Bit 15 14 13 12 11 10 9 8
Access
Reset
Bit 7 6 5 4 3 2 1 0
MTB PORT NVMCTRL DSU
Access R/W R/W R/W R/W
Reset 0 0 0 1
Bit 6 – MTB
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 3 – PORT
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 2 – NVMCTRL
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
33
Atmel
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 1 – DSU
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
7.7.3. PAC2 Register Description
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
34
Atmel
7.7.3.1. Write Protect Clear
Name: WPCLR
Offset: 0x00
Reset: 0x00800000
Property:
–
Bit 31 30 29 28 27 26 25 24
Access
Reset
Bit 23 22 21 20 19 18 17 16
PTC DAC AC ADC
Access R/W R/W R/W R/W
Reset 0 0 0 0
Bit 15 14 13 12 11 10 9 8
TC7 TC6 TC5 TC4 TC3 TC2 TC1 TC0
Access R/W R/W R/W R/W R/W R/W R/W R/W
Reset 0 0 0 0 0 0 0 0
Bit 7 6 5 4 3 2 1 0
SERCOM5 SERCOM4 SERCOM3 SERCOM2 SERCOM1 SERCOM0 EVSYS
Access R/W R/W R/W R/W R/W R/W R/W
Reset 0 0 0 0 0 0 0
Bit 19 – PTC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 18 – DAC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 17 – AC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
35

Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 16 – ADC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bits 15,14,13,12,11,10,9,8 – TCx
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bits 7,6,5,4,3,2 – SERCOMx
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 1 – EVSYS
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
36
Atmel
7.7.3.2. Write Protect Set
Name: WPSET
Offset: 0x04
Reset: 0x00800000
Property:
–
Bit 31 30 29 28 27 26 25 24
Access
Reset
Bit 23 22 21 20 19 18 17 16
PTC DAC AC ADC
Access R/W R/W R/W R/W
Reset 0 0 0 0
Bit 15 14 13 12 11 10 9 8
TC7 TC6 TC5 TC4 TC3 TC2 TC1 TC0
Access R/W R/W R/W R/W R/W R/W R/W R/W
Reset 0 0 0 0 0 0 0 0
Bit 7 6 5 4 3 2 1 0
SERCOM5 SERCOM4 SERCOM3 SERCOM2 SERCOM1 SERCOM0 EVSYS
Access R/W R/W R/W R/W R/W R/W R/W
Reset 0 0 0 0 0 0 0
Bit 19 – PTC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 18 – DAC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 17 – AC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
37

Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 16 – ADC
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bits 15,14,13,12,11,10,9,8 – TCx
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bits 7,6,5,4,3,2 – SERCOMx
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Bit 1 – EVSYS
Writing a zero to these bits has no effect.
Writing a one to these bits will clear the Write Protect bit for the corresponding peripherals.
Value Description
0 Write-protection is disabled.
1 Write-protection is enabled.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
38
Atmel
8. Packaging Information
8.1. Thermal Considerations
Related Links
Junction Temperature on page 39
8.1.1. Thermal Resistance Data
The following table summarizes the thermal resistance data depending on the package.
Table 8-1. Thermal Resistance Data
Package Type θJA θJC
32-pin TQFP 68.0°C/W 25.8°C/W
48-pin TQFP 78.8°C/W 12.3°C/W
64-pin TQFP 66.7°C/W 11.9°C/W
32-pin QFN 37.2°C/W 13.1°C/W
48-pin QFN 33.0°C/W 11.4°C/W
64-pin QFN 33.5°C/W 11.2°C/W
64-ball UFBGA 67.4°C/W 12.4°C/W
45-ball WLCSP 37.0°C/W 0.36°C/W
8.1.2. Junction Temperature
The average chip-junction temperature, TJ, in °C can be obtained from the following:
1. TJ = TA + (PD x θJA)
2. TJ = TA + (PD x (θHEATSINK + θJC))
where:
•θJA = Package thermal resistance, Junction-to-ambient (°C/W), see Thermal Resistance Data
•θJC = Package thermal resistance, Junction-to-case thermal resistance (°C/W), see Thermal
Resistance Data
•θHEATSINK = Thermal resistance (°C/W) specification of the external cooling device
•PD = Device power consumption (W)
•TA = Ambient temperature (°C)
From the first equation, the user can derive the estimated lifetime of the chip and decide if a cooling
device is necessary or not. If a cooling device is to be fitted on the chip, the second equation should be
used to compute the resulting average chip-junction temperature TJ in °C.
Related Links
Thermal Considerations on page 39
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
39
DkAWlNGS NOT SEALED
TOP vxzw 5an new
common nwznsmus
(umlolMusure = mm)
vaaoL MIN NON MAX NOTE
A I 20
_ 32 - A) 095 1 as
c on; n m
w: :2 no
AI
J Dl/El m nn 2
1 005 n 15
f 0 m2 max
a my:
. ‘ , ‘ w
“7,“me 5‘
1 Ymsdnwmg ‘slnrgeneu‘ mVurmmon um “mumps: mmng M57025, VamnonACD
2 mmensmns m and :1 an mt mcmde mam mum" Auuwame Dmuusmn \s a 25mm Der m:
Dxmensxuns m and a are mammal“ mam may sue mmeusmns mummy mum m‘smam‘
2 ma (Dmananl‘t ‘5 u 10mm maxxmum 05/03/2013
ML rm:
MF, 54 m; 7n 50mm mm. mxmx) nmm my me
mm: Drlwmi Emma:
”(mm-mum“... m. m. mm; “imam mmmge mm»
Nmes
soc DRwaNaNo REV
AIN MF D
Atmel
8.2. Package Drawings
8.2.1. 64 pin TQFP
Table 8-2. Device and Package Maximum Weight
300 mg
Table 8-3. Package Characteristics
Moisture Sensitivity Level MSL3
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
40
DRAWINGS NOT SCALED
nae
nu. m. u 561 mmns
CE]
swam
Tomaw 51mm
(Umt or Measure : mm)
DI SYMBOL MIN NOM MAX NOTE
WW M
a
g mm
L mumps;
N a
, ,
u
moms ~ mgr—1 r
3011onle ””0”“ (£035) (0.2M)
NoKes . 1 Yms drawmg \s for garmra‘ mformauon omy any to JEDEC Drawmg Morzzn, Varmuun vMMura, fur pmpér amnsmns, mama, dalums, .cc
2 umnsmn b apnhes m muamzea lerrmnz‘ and ‘5 measured between a 15mm and 0 mm [mm (he Iermma‘ nu
1r me (ermma‘ has [he ovum radms on me other end of me (ermma‘, medmensmn shoma not he measured m my mums area
mun: nnwm mum
packageara ngmmemm
Very Tmn om rm no head mme (worm Sawn
05/27/2011
nus cpc DRAWING No REV
PA, saLeaas ,oso mmpxtch,9x9xlmm ZST PA A
Atmel
Table 8-4. Package Reference
JEDEC Drawing Reference MS-026
JESD97 Classification E3
8.2.2. 64 pin QFN
Note: The exposed die attach pad is not connected electrically inside the device.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
41
Pm n coma Em.
, v A
“m V H
y simuc mus
M 5
TOP VIEW sms mew
comm ammsxous
w." 0' Masure
I Z 3 o 5 s 7 5 SYMBOL MIN NDM NOTE
A , u ssu
; $ooooooo n
4$ooooooo E m um ram
oooooooo r Em sou/sou
- 00000000 5 Eum 350/350
a n 7 7
00000000 n n ma W
oooooooo c
00000000 5 e W9“ 05W
{30 o o o 049% A M Mnmtmckness 025m
A ‘ s subsumms 0135 n!
“mm a 4 ” $ no won an Mam flatness : a me
i) W vsn M and Coma D ml)
‘4‘; E 4' mu mam 025.,
: autm Barron wsw " 5‘
Notes 1 Tmsdmwmg \sforgznem‘ mfnrmalmn 07W RzkrmJEDiC nmwmg norm, vnrmlmn UCCBBVurDrDDammensmns, mkmnm, damms. m
2 Array .5 seen «on me bullom a! the Damage
3 D‘mens‘on A mcmds slandrofl new n. Paaiye badv Muck-ms, am m mm, M dues m mdude a||ached features
4 ammo" a ‘5 maasured u m “mm m Gunmen mum to nnm-W mum c
Atmel
Table 8-5. Device and Package Maximum Weight
200 mg
Table 8-6. Package Charateristics
Moisture Sensitivity Level MSL3
Table 8-7. Package Reference
JEDEC Drawing Reference MO-220
JESD97 Classification E3
8.2.3. 64-ball UFBGA
Table 8-8. Device and Package Maximum Weight
27.4 mg
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
42
DRAWINGS NOT SEALED
IE
m
m.
E“ a ,
A
h
mm“ smmsw
comm mums
WMWWW)
mm mm m W W
,1 /- 1. 13 . , m
A. nus m
i c m
mmmm
Dmmzw
e um
BMW D. m E. mm Ms W mm.” mm mm mm
3 mm mm mm 10,04,2011
Tm 5pc Dwmm
mm. mm. mm MC, 43 , a m mm, Wm M
”ck-fl‘r'w'wfl'lm‘m" TmanNeP‘islmQuadFmPickiqeflQFP] “V ”C E
Atmel
Table 8-9. Package Characteristics
Moisture Sensitivity Level MSL3
Table 8-10. Package Reference
JEDEC Drawing Reference MO-220
JESD97 Classification E8
8.2.4. 48 pin TQFP
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
43
Atmel
Table 8-11. Device and Package Maximum Weight
140 mg
Table 8-12. Package Characteristics
Moisture Sensitivity Level MSL3
Table 8-13. Package Reference
JEDEC Drawing Reference MS-026
JESD97 Classification E3
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
44
DRAWINGS NOT SEALED
fl—i ’
u an
an WP uszn mmms
E]
TOP VXEW SIDE VIEW
mm Dmsm
D2 (Um: a! Measure = mmp
UUUUUUUUUU ma W m
2 '= 5/2 7 an 55:
= .=
=. .= D2152
=, .=
3 C H b m
c
c g m
= L W“
.=
c N 4.;
W
L \ 42m A m
T I" A
See animus ‘
A' B EXPOSED DIE
BOWOM VIEW ATTACH PAD Pm u rumm- Pm 1 mm
(C 0 30) (0 2n R1
Notes 1 m duwmg ‘5 for warm anarmauun w R211! m asusc nmwmg mm, varmmn mm, for Draper d‘mms‘ans, w‘eramli, dltums, em
2 D‘mensmn n apvhes m mama (emu-w and ‘5 measurau Ween a 15mm and a 30mm mm m: umma‘ hp
Ir me Ivmmi‘ has {he mm riflms an (he ulherend m we |errmnab m mmenm sum-m m we meisuwfl W! (hat flaws irea
07/27/2011
nus sac nmwmsuo REV
mm. anlng mum
w my. ma m m. 1m my”! [arm 5m
Atmel
8.2.5. 48 pin QFN
Note: The exposed die attach pad is not connected electrically inside the device.
Table 8-14. Device and Package Maximum Weight
140 mg
Table 8-15. Package Characteristics
Moisture Sensitivity Level MSL3
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
45
nmwmes No’r scum
“mums a y‘ s 5 o a z
‘
- ‘ foooooo’ .
- \ \ omocbooo a
c ‘ 000000 c
$069
,,i,+,,rfimwm m. L099
‘ \
a 1 o 0 Op 0 0‘ o ,
‘ ‘
, w I
wué _ Q“
My» 2m
WW amww
(W
D”
1 :mm
km Hm
07/07/2014
um. w.
‘5 muswvflulhi mm m mam . u‘lnunhis
Atmd. nu svc wwmw m
.wqenwn.mnu w. .5 m mum)» AM m.
«5 w a
-m-~m-\--Mn~-m 2 yux 2 w; mam, mm
Atmel
Table 8-16. Package Reference
JEDEC Drawing Reference MO-220
JESD97 Classification E3
8.2.6. 45-ball WLCSP
Table 8-17. Device and Package Maximum Weight
7.3 mg
Table 8-18. Package Characteristics
Moisture Sensitivity Level MSL1
Table 8-19. Package Reference
JEDEC Drawing Reference MO-220
JESD97 Classification E1
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
46
DRAWINGS NOT SEALED
mp vxzw
sm: new
COMMON DIMENSIONS
(umloFMaswa : mm)
vaaoL MIN mm MAX NOTE
A I 20
A) o as a 15
A2 0 95 I [m 1 us
we a 75 9 no 9 25
a
ma 5 90 7 no 7 w z
’1 c o as a m
|. o a n 75
e u an m
n 32
sorrow: vwa
Nmes 1 Ymsduwmg mmgemammmmn on‘y mumps: nrawmgnsrazswanmonm
2 mmsmns m and a m: m mm mm Ilmlmsmn AHnwaMe woman 5 0 25mm new We
mmsmns m and a m maxxmum was“ my me mmensmns mcmmw mom msmm
3 ma mmananty \s a 10mm max‘mum 02/29/2012
7mg Gvc muwme NO nsv
mu... Dr-len. 0mm MA, 32 m; 7n sum mm, mm 00mm Badyme
mk-war-w-wmmmm m. mm mu: um rm mug: (mm "W ”A C
Atmel
8.2.7. 32 pin TQFP
Table 8-20. Device and Package Maximum Weight
100 mg
Table 8-21. Package Charateristics
Moisture Sensitivity Level MSL3
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
47
unwmss ~01 5mm
* A
[‘7 4“ A;
1 e
030 /
nu TVP um: mums
E 7
swmsmn:
mos
mp wzw sme new
W COMMON DIMENSIONS
(Um! cl magma : m]
U U U L mm mm mm W mm
_; C a can mu
3 C A; Mm 005
3 C w: 500 as:
E} C (Eula) Dz/EZ 3 $0 3 so 3 7n
3 C W
‘
9, C l n w n n osu
mm c D m m 010 2
; fl ‘ e osn as:
‘ flfl‘flflflflflfl “I”! " 31
, 4 pa .\
5:: mm 3
Barron vxsw
Nuns 1 m; amwmg ‘5 hr mum ananvvauun m Re!!! m asasc Drawmg mm, varmmn wnnrs, Iar Drapa d‘mensmns, mums, datums, at:
2 mummy. 3 mm m "mum unmu‘ m ‘5 measured m 0 15mm m 0 30mm «m... m. mm‘na‘ up
Ir me «mm has {he Dvhu‘ riflms on (he emercnd w the “mum, m: mmenm smma m be meisurufl W! (hit new ire:
10/05/20 15
Am mm a»: DRAWING No REV
Pickage Brawl"! 5mm pa, :2 mas ,n 5an pm, 5m) am my Sue m PG C
vuhvemwmmw‘mfl-w Very Tmn Quad flat Mo lean Padag: warm Sawn
Atmel
Table 8-22. Package Reference
JEDEC Drawing Reference MS-026
JESD97 Classification E3
8.2.8. 32 pin QFN
Note: The exposed die attach pad is connected inside the device to GND and GNDANA.
Table 8-23. Device and Package Maximum Weight
90 mg
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
48
unwmcs NOY SCALED
m H mm
z 5294/» n:
s 17%6901000 s
, ea \ @6306? s
,444
1mm
2 sumo.»
my new aCrrroM vxzw
COMMON DIMENsloNs sms vxsw
(Limo! mm = mm)
a
c
v n «a; max
1.‘ .inzno/rnua
95mm mus
1
01/07/20 16
Am m
Iflk'wlr- rug-Omahzwn 2 811 x Z 529 x 0 635mm, WLCSP
Atmel
Table 8-24. Package Characteristics
Moisture Sensitivity Level MSL3
Table 8-25. Package Reference
JEDEC Drawing Reference MO-220
JESD97 Classification E3
8.2.9. 35 ball WLCSP
Table 8-26. Device and Package Maximum Weight
6.2 mg
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
49
Atmel
Table 8-27. Package Characteristics
Moisture Sensitivity Level MSL1
Table 8-28. Package Reference
JEDEC Drawing Reference MO-220
JESD97 Classification E1
8.3. Soldering Profile
The following table gives the recommended soldering profile from J-STD-20.
Table 8-29.
Profile Feature Green Package
Average Ramp-up Rate (217°C to peak) 3°C/s max.
Preheat Temperature 175°C ±25°C 150-200°C
Time Maintained Above 217°C 60-150s
Time within 5°C of Actual Peak Temperature 30s
Peak Temperature Range 260°C
Ramp-down Rate 6°C/s max.
Time 25°C to Peak Temperature 8 minutes max.
A maximum of three reflow passes is allowed per component.
Atmel SAM D20E / SAM D20G / SAM D20J Summary [DATASHEET]
Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
50
Atmet ‘Enabllng Unlimited Possnbllltles‘ “um-ID
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T: (+1)(408) 441.0311 F: (+1)(408) 436.4200 | www.atmel.com
© 2016 Atmel Corporation. / Rev.: Atmel-42129P-SAM D20_Datasheet_Summary-09/2016
Atmel®, Atmel logo and combinations thereof, Enabling Unlimited Possibilities®, and others are registered trademarks or trademarks of Atmel Corporation in U.S. and
other countries. ARM®, ARM Connected® logo, and others are the registered trademarks or trademarks of ARM Ltd. Other terms and product names may be
trademarks of others.
DISCLAIMER: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any
intellectual property right is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND
CONDITIONS OF SALES LOCATED ON THE ATMEL WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED
OR STATUTORY WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY,
FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT,
CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS AND PROFITS, BUSINESS
INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED
OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this
document and reserves the right to make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to
update the information contained herein. Unless specifically provided otherwise, Atmel products are not suitable for, and shall not be used in, automotive
applications. Atmel products are not intended, authorized, or warranted for use as components in applications intended to support or sustain life.
SAFETY-CRITICAL, MILITARY, AND AUTOMOTIVE APPLICATIONS DISCLAIMER: Atmel products are not designed for and will not be used in connection with any
applications where the failure of such products would reasonably be expected to result in significant personal injury or death (“Safety-Critical Applications”) without
an Atmel officer's specific written consent. Safety-Critical Applications include, without limitation, life support devices and systems, equipment or systems for the
operation of nuclear facilities and weapons systems. Atmel products are not designed nor intended for use in military or aerospace applications or environments
unless specifically designated by Atmel as military-grade. Atmel products are not designed nor intended for use in automotive applications unless specifically
designated by Atmel as automotive-grade.
Products related to this Datasheet
IC MCU 32BIT 64KB FLASH 32QFN
IC MCU 32BIT 64KB FLASH 32QFN
IC MCU 32BIT 256KB FLASH 64LQFP
IC MCU 32BIT 128KB FLASH 45WLCSP
IC MCU 32BIT 16KB FLASH 64UFBGA
IC MCU 32BIT 32KB FLASH 64UFBGA
IC MCU 32BIT 128KB FLASH 64UFBGA
IC MCU 32BIT 64KB FLASH 64UFBGA
IC MCU 32BIT 16KB FLASH 32QFN
IC MCU 32BIT 256KB FLASH 32VQFN
IC MCU 32BIT 64KB FLASH 32VQFN
IC MCU 32BIT 16KB FLASH 32VQFN
IC MCU 32BIT 32KB FLASH 32QFN
IC MCU 32BIT 128KB FLASH 64UFBGA
IC MCU 32BIT 64KB FLASH 32QFN
IC MCU 32BIT 16KB FLASH 64UFBGA
IC MCU 32BIT 128KB FLASH 64UFBGA
IC MCU 32BIT 64KB FLASH 64UFBGA
IC MCU 32BIT 32KB FLASH 64UFBGA
IC MCU 32BIT 256KB FLASH 64LQFP
IC MCU 32BIT 128KB FLASH 48QFN
IC MCU 32BIT 32KB FLASH 64QFN
IC MCU 32BIT 128KB FLASH 64QFN
IC MCU 32BIT 256KB FLASH 64QFN
IC MCU 32BIT 64KB FLASH 64VQFN
IC MCU 32BIT 64KB FLASH 48VQFN
IC MCU 32BIT 64KB FLASH 64VQFN
IC MCU 32BIT 16KB FLASH 64VQFN
IC MCU 32BIT 32KB FLASH 48VQFN
IC MCU 32BIT 16KB FLASH 48QFN