SLE210K Series Datasheet by Nidec Copal Electronics

View All Related Products | Download PDF Datasheet
C-US UL VDE SEMKO RoHs Comgliant IFeatures — IPart Numbering SITE 2 10 K 3 - 5
SLE210K
Miniature Power Rocker Switches
Features
1. C-US UL , VDE and SEMKO approved products
2. Snap-in panel mounting
3. Compact size is suited for space-saving design.
4. Best suited for power supply of equipment.
5. Dust-proof type
6. 100 A rush current type.
7. Breaking distance is 3 mm or over.
RoHS Compliant
C-US UL SEMKOVDE
Specifications
Rating
Load
Inductive load
Resistive
load
Inrush current
p.f.0.6
125VAC 250VAC
10A
125VAC
10A
250VAC
p.f.1.0
100A 60A 100A 60A
Break current
p.f.0.9
10A 10A 10A 10A
Min. 10mA 5VAC/DC Resistive load
C-ULUS 6A 125VAC6A 250VAC Resistive load
Initial contact resistance
20mΩ max. 1A 12VDC
Initial dielectric strength
1500VAC 1 minute
Initial insulation resistance
100MΩ min 500VDC
Electrical lifecycles
5,000 10,000 5,000 10,000 10,000
Operating force 3.9212.7N
Operating temperature range
25∼+85
Strage temperature range
40∼+85
Part Numbering
Marking Color
Frame colorRocker color Making color
Black White
The black color is standard for the frame and the rocker.
The gray and the ivory colors are also available as custom-made items.
SLE   2  10  K  2 5
Series code
CurrentPoles Switching function
Terminal style Rocker design
:The combination marked in blue brackets shows made-to-order products.
ON-OFF
K
10A
10
2-poles
2
2
4
9
11
5
6
7
9
Solder terminal
TAB#187
(t=0.8)
R/A
L/A
VM
Handling Precautions
1. Soldering Specifications
Manual Soldering
Device : Soldering iron
380, Max.; 5 seconds, Max.
The tab terminals cannot be soldered.
Dust Proof
ITable of Part Numbers \- [‘ 0H [S E] 70H Part number and ran" mam S‘de x. 0
SLE210K
Table of Part Numbers
Frame color and
rocker color
Marking color Switching
function
Terminal styles
Part number and rating marking side
Black White ONOFF
Solder terminal
SLE210K
SLE210K-5
 
SLE210K-6
SLE210K-7
 
SLE210K-9
#187
TAB  SLE210K2  
SLE210K2-5
 
SLE210K2-6
 
SLE210K2-7
 
SLE210K2-9
Right-angle SLE210K4
SLE210K4-5
SLE210K4-6
SLE210K4-7
SLE210K4-9
Left-angle
SLE210K9
SLE210K9-5
SLE210K9-6
SLE210K9-7
SLE210K9-9
Vertical mounting
SLE210K11
SLE210K11-5
SLE210K11-6
SLE210K11-7
SLE210K11-9
For custom-made products, we accept orders for indication of letters, codes, etc., on the top surface of rocker.
Switching
function
Part No.
Viewed from part No. & rating marking side
SLE210K ON OFF
Connecting
terminals
23
56
★:Made to order products.☆:Semi-standard products.
Inquiry products.
Terminal numbers are shown on the bottom of the switch.
PC Hole LayoutsTop view
PC Hole LayoutsTop view
The blue lines show the outline of the switch.
The blue lines show the outline of the switch.
Solder terminal
t=0.8
TAB#187 Terminal
Right Angle Terminal
Left Angle Terminal
u p." Nu mam-g 'm'kn; (5i <2) 2i="" i—i="" —="" a="" ,/="" "="" {7="" :="" f/="" ""““="" m="" ‘24="" i="" j)="" ‘ai‘l="" ;[="" 259="" zi="" u="" 7)="" ifeatures="" —="" ispecifications="" pan="" name:="" switch="" guard="" pan="" number:="" 140007250027="" color:="" black="" transparent="" cover="" iapplication="" iapprovals="" ipackaging="" specification="" —="" s="">
SLE210K
Features
Clear visibility and one-touch mounting to save labor
Application
Best suited for protection of malfunction of miniature
rocker switches panel cutout: 19.2 x 12.9
Specifications
Part Name: Switch guard
Part Number: 140007250027
Color: Black transparent cover
An application switch
SLE6
SL10K
SLE10
SLE210K
The switch guard cannot be used for the SLE10K type.
Approvals
UL File No.E43275
VDE License No. 40000090
SEMKO File No. 1312457
Packaging Specification
Perforated
Plastic
Bags
25 pcs/pack
Switch Guard
Dedicated for use of rocker switches
PC Hole LayoutsTop view
Vertical Mounting Terminal
The blue lines show the outline of the switch.
Panel Cut-Out Dimensions
Switchs      
        Switch Guard Installation
Panel thickness X Panel thickness X
0.751.25 19.2 0.751.4 19.4
1.252.0 19.4 1.42.3 19.8
2.03.0 19.8 X+0.1
0
12.9+0.1
0
PRECAUTIONS FOR PANEL MOUNTING
Page ……………………………………………… 310

Products related to this Datasheet

SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V
SWITCH ROCKER DPST 10A 125V