[lie/y?”
FLl STANDARD FLl STANDARD FLl STANDARD FLl STANDARD FLl STANDARD
2‘ a, C9
LUMENS
NUMBER OF OPERATING MODES:
C € Rolls
EMC, EN62471, FCC
DESIGN BENEFITS
LIGHT AND POWER SOURCE
CERTIFICATES AND COMPLIANCE
PERFORMANCE BENEFITS
SPECIFICATIONS
Tested according to ANSI/NEMA FL1 Standards. Results based on:
Before using your flashlight, please read all instructions and cautionary marking on the package and the light.
This datasheet contains information specific to products manufactured at the time publication. Contents do not constitute a claim or warranty. ©2015 Energizer
HCHH41
Weight Excluding Batteries:
210 grams / 7.4 ounces
Dimensions:
215mm x 45mm x 55mm / 8.5” x 1.75” x 2.25”
NUMBER OF OPERATING MODES:
Mode
Lumens
(lm)
Runtime
(h)
Beam
Distance
(m)
Spot &
Flood
-High 400 11 125
Flood
-Low 300 14 NA
Lowest
Dimming
40 50 NA
Provides
400
Lumens of
Light
400
Provides Run
Time of 11
hours
11h
Sustains 7
Meter
Drop Test
7m
Water Resistant –
works after
splashing water
on all sides
IPX 4
125m
Illuminates
objects up
to 125m
away
✓Exceptionally durable
✓Survives drop after drop from a two-story
building
✓Weather-resistant
✓Shatterproof lens
✓Built -in lanyard slot
✓Large switch for easy operation
✓Bright, uniform light with extended beam
distance
✓Adjustable beam for customized light
output and extended runtime up to 50h
✓Excellent delivery of both Spot and Flood
lighting
HARDCASE ®PROFESSIONAL®PROJECTPLUS
✓Features Advanced LED Technology
✓Operates on 4 AA batteries
Energizer®MAX®Alkaline / E91
For the most demanding tasks, look no further than the Energizer®HARDCASE®PROFESSIONAL®PROJECTPLUS. With tool-quality construction and advanced LED
technology, this light is designed to meet even the most challenging jobs. Constructed with Professionals in mind, it withstands drop after drop, off a ladder or even
a two story building. Featuring bright, uniform light with an extended beam distance, this light is built to provide a great combination of brightness and long
runtime. The large push button switch and ergonomic handle allow for easy operation even with gloves, while adjustable light modes let the user decide the exact
balance of brightness and runtime. In addition, this light is water resistant for user confidence even during extreme, outdoor tasks.
Products related to this Datasheet
FLASHLIGHT LED 400 LUMEN AA(4)