M-284 (-01,02,A) Drawing Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet
. > a v 2 | 1
mm. mm 3 yur ”mm“, 2 mm
’0‘ m" 2 MU} ”"1 3 (x Mn, 2 PLACES, ASSEIlLUI
"Wfl‘ a Hui in." mem. a FLICKS. mm: :
EFF “I“ I Y . “(W .a an, M3, mm: a
mm, ”a. mm
W UN
m
H
o H. .y—
f o H. .p
—_1
mu (m, an 133m
nan {um
um "um——
A. H:
as van: 1: mmnw mm m
«a m we 15 :7: 174's m 'urr'
L gm nu: rum:
mum: “mm
L umm mm: ml ‘
, W . ........ _,_ _ _u==___. | m...— —_..._. «.ch
n" " OLE ‘11-- E‘ 6'."— human-um...
, m u...— m, : , ,: ,
_ 7 i i m immmsm
m i
_.u- ,7; I..." g;- m [__,_ |n,w u ' "m M“ AB
L 7 L 7 4!;,
© 3 ALL WENSIDNS REFERENEE UNLV
4 ALL SYEEL wAwrs PLATED
s @4an FRuTEUEn m m, 5mg
u. .. w. ...u m .u . m. mum“? 7E3”
' Lmfiw 03.. “W“
METRIC ‘ if: E 22"“; swarm MASTER DISCONNECT M 234-01
OFF
M26
LEVER 2w: DE EASY. [more PLAYED
>£x um, aims BRASS 2 PLACES
LDCKWASHER
NDwYm SYEH BRASS
uL LABEL
(ASE. BRASS
Dix w‘r. 313721.. BRASS 1. PLACES
LDtKWASNER‘ A FLAtES
7 sum axe—24 BRASS. 2 PLAEES
©
.
1i]
Lhmd
MOVES
‘ SILVER LAI‘INAYED [ONTAU SURFAEES
z commus Rnwa
v75 AMPS 642724736 vans DE
wsmnsm Rum
ano Al'PS mums vows DC
IS SE(DNDS on 5 mNuWEs on:
ammm Prom-m arch“ [lulu
NEX my, van 5
.. w“... m ._
a ._ m m
LEVER, NDVE 5 UL“, R' "DYE S n mun-m ul- W
mum 5:» m
cm, ms:
(9 scan mag ‘
LDCKVASHER. m: 5
EFF SVUD. 3/3724 UNFZA
«5‘ UN
0 q-
/ l o 'F
.4 L
’ nu: Hans:
new: (“In I” ("m
.... mm
m m . ©
um um!
Nnrm
| SID/[Rm cumms
2 HM SULED M momma mu
3 msxsv SEALED M YERMINAL INSULATOE
o pm NUKHER magma) m a:
wmn H mm
5 Mars NM 5: assznmn BR
suwum m A name am
5‘ WM
cummuuux mm
A75 AMP 571273735 vuu uc
........ Inn“
0 =.:-==->~'- at —......:_......
E, r-—~'~"~
mmnw mm ==___= ___=m,____ ---—"me...”"nmar
man A.» 5424.735. vtu I): =_-_——— _
l5 SEC EN 5 MIN urr fies-:4...— —_———-—-—‘ =—--———-—-- v m
:;~ 1—.“ r» lawn- ,___—-— I." a: M-zunz I H
MN m
15 m , m
35 vs ‘ m
,5 m , sec
56 5A 1 m
m .n L m
METRIC
OFF
LEVER
f HEX an 31:46 muss. z burrs
LMKHASNER
\ \Y H
\,
H
[
2m . 1.75m-
m m %
NOIES
L
swu. mm
LctKWASHCR. 4 mrzs
2 uLAcEs
‘ sum LAr‘INA‘VED mNYAU SURFACES
2 (oumws RATVNE
175 was 5.12.2; as vans o:
wgmvsm WAYNE
moo nws Hum» was a:
15 SEEDNDS on, s mums EFF
3 ALL musms REF mm
M 26‘—
nouov SCALE
mm:
" " M __ 3mm
mm
fit an. vac—:4
Jr“ swam "ASTER DISCWEU n Zak-A
¢ ammu-
mm “.ch Mm