GL5528 Datasheet by Seeed Technology Co., Ltd

View All Related Products | Download PDF Datasheet
CdS PHO 0C0 DUCTIVE ELLS GL5528 A Epoxy encapsulated A Quick response A Small size A High sensitivity A Reliable performance A Good characteristic of spectrum LIg m Resistance at 10Lux (at 25 c.) 3, ~20KQ Outline Dark Resistance at O Lux 1 0M0(min) Gamma value al100-1OLux 0.7 Power Dissipation(at 25 F) 100mW Max Voltage (at 251) 150v % Spectral Response peak (at 251‘) 540nm E Ambient Temperature Range: , 30~+7OIY N Measuring Conditions 1. Light Reelstance: measured at 10 lux with standard lightA (2554k color temperature) and 2h pre-illumlnation at 400-600 lux prior to testing. 2. Dark Resistance. measured 10 seconds alter pulsed 1D lux. 3. Gamma Characteristic between 10 lux and100|ux and given by log (R10lR100) log (100/10) log (mu/R100) R10, R100 cell resistance at 10 lux and 100 lux The errorol‘lis +0.1. 4. Pmax: Max power dissipation at ambient temperature of25°C 5. Vmax: Max voltaae in darknesstnat may be applied to the cell continuous y, llluminancc Vs. Photo Resistance (70) (“Musing «Au-pa K!) 1000 100 10 1 , 1 10 100IUX Spectral Response mu so so 40 20 0 Am) 500 can 700 mm gnu won Wavelength (mu)

Products related to this Datasheet

GROVE LIGHT SENSOR VER 1.2